Scheda tecnica 11201(1,3,8) Series di Molex

moleX’ a Ro/HS A E: WindowsS “‘d
PCI-Universal
PC/104
CompactPCI
Brad® applicomIO
PROFIBUS-DP Network
Interface Cards
PCI Express
Brad® applicomIO fieldbus Network Interface Cards
and software provide complete, all-in-one PC-based
control and visualization solutions for high-speed
industrial automation and process-control applications
End-users are increasingly eliminating the use of dedicated DCS (Distributed
Control Systems) and PLC (Programmable Logic Controllers) in favour of PC-
based platforms for control and/ or visualization of their high-speed custom
systems for automation and process-control applications.
applicomIO is a turnkey, all-in-one solution ideal for customers with no/
limited knowledge in fieldbus technology. The applicomIO network interface
card (NIC), configuration software, development libraries and data servers
are provided in one complete package for successful, cost-effective
implementation. applicomIO NICs are designed independently of the
fieldbus used. Customers can take advantage of developing standard control
applications as well as selecting the fieldbus connectivity required from
the applicomIO product range. applicomIO configuration software provides
an user-friendly environment for quick development of communication
applications without the worry of knowing industrial communication protocols.
Time-saving commissioning is supported by features such as automatic device
detection, user configuration management, diagnostic information.
Brad applicomIO network interface cards provide connectivity for all popular
fieldbuses including EtherNet/IP, PROFINET, Modbus TCP, PROFIBUS, DeviceNet
and CANopen in various form factors. applicomIO supports up to 8 cards in a
single PC and can run on various operating systems including Windows, Linux
as well as real-time OS such as VxWorks and RTX.
Product package includes:
Fieldbus Network Interface Card
Engineering software console for configuration and diagnostics
Data Servers (OPC DA v3.0 & v2.05, Wonderware DAServer and FastDDE SuiteLink)
Development Libraries: Windows (DLL), IntervalZero (RTX)
Static library for non-windows OS (VxWorks, Linux)
applicomIO hardware and software is 100% designed, developed and
produced in Molex facilities. For additional information visit:
www.molex.com/link/bradnics.html
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
112011, 112013, 112018
PCI Universal, PCI Express,
Compact PCI and PC/104 bus
moleX"
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
Robotic Controller
Oil and Gas
Material Handling
Wastewater Treatment
Machine builder
-Robotic controller
-Complex machine
-CNC machine
Factory automation
-Automotive assembly line
-Automotive body shop
-Material handling
Process control
-Wastewater treatment
-Agro food industry
-Oil and Gas
-Pharmaceutical
Applications
applicomIO package includes
Network Interface Card + software
Delivers connectivity for legacy and
new Ethernet fieldbus protocols
including: PROFIBUS DP, CANopen,
DeviceNet, Modbus TCP, EtherNet/IP
and PROFINET
Sophisticated, user-friendly
configuration engineering software
featuring automatic device detection,
user configuration management and
diagnostic information
Protocols run both Master and/or
Slave modes
Can be used on the latest Windows
versions (XP, Seven and Eight) as well
as real-time OS like Linux, VxWorks,
QNX and IntervalZero RTX
Available in PCI, PCI Express, PC/104,
and CompactPCI bus form factors
Single development library
Onboard Ethernet port
Simulation mode
Supports up to 8 cards plugged in a
single PC
Hardware and software are 100%
designed, developed and produced in
Molex facilities
All-in-One PC-based control solution
for customers with no / limited
knowledge in fieldbus technology
Large range of fieldbus connectivity
to meet needs of customers
Supports quick development of
communication applications; no
knowledge of fieldbus protocols
required. Enables time-saving
commissioning and diagnostics
Allows the card to behave as a
controller or a device on the network
Supports major operating systems
Supports customer requirements with
wide choice of PC form factors
Allows to develop a single user
application for all fieldbus
Enables remote access for
configuration and diagnostics for non-
Windows OS
Allows user application testing
Can connect multiple fieldbus at the
same time
Full technical support and expertise
available from Molex
Features and Benefits
moleX"
Brad® applicomIO
PCU-DP2IO
Brad® applicomIO
PCIE-DP2IO
Key Benefits
Fast data exchange (on-board processor take off the load of the host CPU)
Speed up to 12 Mbps
Ethernet port for remote configuration and diagnosis
DP Master and Slave modes simultaneously
Unit PCI-Universal (3.3V/5V) PCI Express 1x
Processor Freescale PowerPC Freescale PowerPC
PROFIBUS ASIC Siemens ASPC2 Siemens ASPC2
Memory 64 Mbytes 64 Mbytes
Flash Memory 16 Mbytes 16 Mbytes
Interruption Hardware Plug&Play Hardware Plug&Play
DPRAM Address Hardware Plug&Play (32 Kbytes) Hardware Plug&Play (32 Kbytes)
Discrete Input 1x Opto-coupled discrete input,
Voltage -> +10 to +24 VDC
1x Opto-coupled discrete input,
Voltage -> +10 to +24 VDC
Discrete Output 1x “WatchDog” output contact free
from potential (floating) (24 VDC, 0.25 A) 1x “WatchDog” output contact free
from potential (floating) (24 VDC, 0.25 A)
Dimensions (LxW) 168mm x 107mm (6.61" x 4.21") 115mm x 97mm (4.58" x 3.82")
Consumption 5.5W (max. 1.2A) 5.5W (max. 1.2A)
Operating T° 0˚C (32˚F) up to +60°C (140°F) 0˚C (32˚F) up to +60°C (140°F)
Storage T° -40˚ C (-40°F) up to +85˚C (185˚ F) -40˚ C (-40°F) up to +85˚C (185˚ F)
EMC EC Directive 2004/108/EC on basis of
compliance with EN 61326-1:2006
EC Directive 2004/108/EC on basis of
compliance with EN 61326-1:2006
Compliances PI Certified, RoHS, FCC, KCC, ICES-003 PI Certified, RoHS, FCC, KCC, ICES-003
Port type 1 PROFIBUS port (EN 50170) 1 PROFIBUS port (EN 50170)
PROFIBUS Connector D-Sub, 9 pin, female D-Sub, 9 pin, female
LED Indicator 2 bicolor LEDs: bus fault and comm. status 2 bicolor LEDs: bus fault and comm. status
Electrical Interface RS485 optical insulation (500 V) RS485 optical insulation (500 V)
Baud Rate 9.6 kbps <-> 12 Mbps 9.6 kbps <-> 12 Mbps
Port Type Ethernet port Ethernet port
Connector type RJ45 RJ45
LED indicators 4 LEDs - TX/RX/Link/100 Mbps 4 LEDs - TX/RX/Link/100 Mbps
Electrical interface Ethernet Ethernet
Speed 10/100 Mbps 10/100 Mbps
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
Specifications
HARDWARE
COMMUNICATION PORT
PORT FOR REMOTE CONFIGURATION AND DIAGNOSTIC
Brad® applicomIO
PC104-DPIO
Brad® applicomIO
CPCU-DP2IO
Key Benefits
Fast data exchange (on-board processor take off the load of the host CPU)
Speed up to 12 Mbps
Serial or Ethernet port for remote configuration and diagnosis
DP Master and Slave modes simultaneously
Unit PC/104 bus CompactPCI 3U bus, 5V
Processor AMD SC520, 100 Mhz Freescale PowerPC
PROFIBUS ASIC Siemens ASPC2 Siemens ASPC2
Memory 8 Mbytes SDRAM 64 Mbytes
Flash Memory 512 Kbytes 16 Mbytes
Interruption 2, 3, 4, 5, 6, 7, 10, 11, 12, 14, 15 Hardware Plug&Play
DPRAM Address From C8000 to DE000
(8 Kbytes used per card) Hardware Plug&Play (32 Kbytes)
Discrete Input 1x Opto-coupled discrete input,
Voltage -> +10 to +24 VDC
1x Opto-coupled discrete input,
Voltage -> +10 to +24 VDC
Discrete Output 1x “WatchDog” output contact free
from potential (floating) (24 VDC, 0.25 A) 1x “WatchDog” output contact free
from potential (floating) (24 VDC, 0.25 A)
Dimensions (LxW) 95mm x 90mm (3.74" x 3.54") 100mm x 160mm (3.93" x 6.29") - 3U
Consumption 5.5W (max. 1.2A) 5.5W (max. 1.2A)
Operating T° 0˚C (32°F) up to +65˚C (149˚F) 0˚C (32˚F) up to +60°C (140°F)
Storage T° -40˚ C (-40°F) up to +85˚C (185˚ F) -40˚ C (-40°F) up to +85˚C (185˚ F)
EMC Compliance EN55022 Class B, EN61000-6-2,
EN61000-3-2, EN61000-3-3
EC Directive 2004/108/EC on basis of
compliance with EN 61326-1:2006
RoHS Compliance RoHS PI Certified, RoHS, FCC, KCC, ICES-003
Port type 1 PROFIBUS port (EN 50170) 1 PROFIBUS port (EN 50170)
PROFIBUS Connector Standard: HE13 (2 x 5 pins)
Option: D-Sub, 9 pin, female D-Sub, 9 pin, female
LED Indicator 2 bicolor LEDs: bus fault and comm. status 2 bicolor LEDs: bus fault and comm. status
Electrical Interface RS485 optical insulation (500 V) RS485 optical insulation (500 V)
Baud Rate 9.6 kbps <-> 12 Mbps 9.6 kbps <-> 12 Mbps
Port Type Asynchronous Serial port Ethernet port
Connector type HE13 (2 x 5 pins) RJ45
LED indicators - 4 LEDs - TX/RX/Link/100 Mbps
Electrical interface RS232 – 2 signals Ethernet
Speed 9600, 38400, 115200 bps 10/100 Mbps
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
Specifications
HARDWARE
COMMUNICATION PORT
PORT FOR REMOTE CONFIGURATION AND DIAGNOSTIC
molex
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
Protocol Specifications
All Brad® applicomIO networks interface cards for PROFIBUS-DP
support following protocols:
DP-V0 Master/Scanner Class-1 & -2 and Slave modes simultaneously
DP-V0 Slave passive mode only
DP-V1 Master Class-1 & -2 (for PCU / PCIE / CompactPCI cards)
Access Modes
DPV0 Master/Scanner Class-1 for optimized exchange of input/output data with the slaves
(Data_Exchange)
DP-V0 Master Class-2 for:
Slave diagnostics
Reading inputs/outputs of a slave
Reading configuration data
Changing the slave address
DP-V1 Master Class-1 & -2:
Read Data Block Class 1
Write Data Block Class 1
Read Data Block Class 2
Write Data Block Class 2
Abort Data Block Comm Class 2
Multi-master mode Yes (able to share the bus with other DP masters connected on the network)
Watchdog control Yes, enables the master to switch into error if no data has been exchanged during this
period (Bus Fault)
Input / Output Data
Memory of I/O data image:
- PC/104: up to 2Kbytes
- PCI-Universal: up to 8Kbytes
- PCI Express: up to 8Kbytes
- CompactPCI: up to 8Kbytes
Manage up to 244 data bytes per slave
Automatic organization of I/O data in the DPRAM memory
Max. DP Slave Connect up to 125 slaves
Data consistency Yes (i.e. user gets the data up to 122 bytes of a slave from one and the same DP cycle)
Data format Direct access to variable types (bit, byte, word, double word)
Local DP slave
Run simultaneously with Master mode.
Offers data exchange with another master on the network. The size of the input and
output data is user configurable, and all exchange combinations are possible (from 0
to 244 bytes). The slave can ensure data consistency up to 122 bytes. (see DP-Slave
features below for details)
Access Mode DP-V0 Slave passive (no management of PROFIBUS token)
Input memory size Configurable from 0 to 244 bytes
Output memory size Configurable from 0 to 244 bytes
Slave address Configurable from 0 to 125 by software configuration
GSD files Provided on the CD-ROM
Data Format Configurable Intel or Motorola
Address Assignment Master
(Set_Slave_Address) Not supported
Extended Diagnostic Not supported
DP MASTER FEATURES
DP SLAVE FEATURES
moleX" _ fimmw-vwwdmml — MEI M! E] _'—Dsawzm(woflasrunn g Mfr-Mm |7 Imam mm ,4“ mmmvmmus) Pvu’hm‘ ' WWWMM Maw-WM." nu lulmw Mums Hlfllflililgllfilifl 11m 21‘ [AlgH 7‘ n wonausnaw 5mm mum; , g [mam on wumum . nunmfwrm mm mm A ’rmxrm Immxmm 4 sum; AKMDVSMV: .Momsmxn 1 .Mowimxn 2 among a mum lxna .Momsu lxn s .Mommxxn a .Momimxm .Mommma ‘ N “3.! 5mm DEDHMIW‘ Maintain-inn] m xmaasammma ‘ mm 0 Vend- Nun: I“ Numm 0 mm WNW 0 new mmn o MW... m o mummy.» m 0 5mm“ m 0 mm mm mm 537m.” \ I mm“ Na 0 MM W 0 mm M" o mum ”(MN
www.molex.com/link/bradnics.html
©2014 MolexOrder No. 987650-5288 Rev. 1 Printed in EUR/GF/2014.04
Brad® applicomIO
PROFIBUS-DP
Network Interface
Cards
Software Tools
The core of Brad® applicomIO PC Network Interface cards lies in effective
software tools enabling fast integration of industrial communication.
The applicomIO package includes a configuration software console used to set
up card, network and devices connected to the fieldbus. The console performs
dynamic network diagnostic and allows defining access items to the input/
output data used by the software interfaces (OPC server, ActiveX Control,
DAServer, DDE/SuiteLink server).
The console is common to all fieldbuses offered EtherNet/IP, PROFINET, Modbus
TCP, DeviceNet and CANopen. Additional features managed by the console:
Powerful graphical user interface
Automatic detection of cards plugged into the host computer
User configuration manager: create, backup and restore many user
configurations
Manual or Automatic device configuration
PROFIBUS master (automatic configuration by detection of slaves connected)
GSD library (Add/Remove GSD files)
Diagnostic monitor; scan devices connected on the bus, able to change DP
slave address
Card Status indicator: quickly find the initialization status of each card
Device Configuration
PROFIBUS Network Monitoring
Troubleshooting & Testing tool
Order No. Engineering No. Description
112011-5033 DR2-DPM-PCU PCU-DP2IO PROFIBUS-DP Master/Slave 12 Mbps, PCI Universal bus
112011-5034 DR2-DPM-PCU-B25 PCU-DP2IO PROFIBUS-DP Master/Slave 12 Mbps, PCI Universal bus, Bulk of 25 pc
112011-5035 DR2-DPM-PCIE PCIE-DP2IO PROFIBUS-DP Master/Slave 12 Mbps, PCI Express 1x
112018-5005 DR2-DPM-CPU CPCU-DP2IO PROFIBUS-DP Master/Slave 12 Mbps, CompactPCI bus 3U
112013-0003 DRL-DPM-104 PC104-DPIO PROFIBUS-DP Master/Slave 12 Mbps, PC/104 bus, HE13 connector
112013-0005 DRL-DPM-104-B25 PC104-DPIO PROFIBUS-DP Master/Slave 12 Mbps, PC/104 bus, HE13 connector, Bulk of 25 pc
Ordering Information