Scheda tecnica 74AUP2G132Gxx di Nexperia USA Inc.

nexpefla
74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
Rev. 8 — 3 July 2017 Product data sheet
1 General description
The 74AUP2G132 provides the dual 2-input NAND Schmitt trigger function which
accepts standard input signals. They can transform slowly changing input signals into
sharply defined, jitter-free output signals.
This device ensures a very low static and dynamic power consumption across the entire
VCC range from 0.8 V to 3.6 V.
This device is fully specified for partial power-down applications using IOFF. The IOFF
circuitry disables the output, preventing a damaging backflow current through the device
when it is powered down.
The inputs switch at different points for positive and negative-going signals. The
difference between the positive voltage VT+ and the negative voltage VT- is defined as the
input hysteresis voltage VH.
2 Features and benefits
Wide supply voltage range from 0.8 V to 3.6 V
High noise immunity
ESD protection:
HBM JESD22-A114F Class 3A exceeds 5 000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1 000 V
Low static power consumption; ICC = 0.9 μA (maximum)
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial Power-down mode operation
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
3 Applications
Wave and pulse shaper
Astable multivibrator
Monostable multivibrator
74AUPZG132 Table 2. Marking codes
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
2 / 25
4 Ordering information
Table 1. Ordering information
PackageType number
Temperature
range
Name Description Version
74AUP2G132DC -40 °C to +125 °C VSSOP8 plastic very thin shrink small outline package; 8 leads;
body width 2.3 mm
SOT765-1
74AUP2G132GT -40 °C to +125 °C XSON8 plastic extremely thin small outline package; no leads;
8 terminals; body 1 x 1.95 x 0.5 mm
SOT833-1
74AUP2G132GF -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1 x 0.5 mm
SOT1089
74AUP2G132GM -40 °C to +125 °C XQFN8 plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 x 1.6 x 0.5 mm
SOT902-2
74AUP2G132GN -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.2 x 1.0 x 0.35 mm
SOT1116
74AUP2G132GS -40 °C to +125 °C XSON8 extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1.0 x 0.35 mm
SOT1203
74AUP2G132GX -40 °C to +125 °C X2SON8 plastic thermal enhanced extremely thin
small outline package; no leads; 8 terminals;
body 1.35 x 0.8 x 0.35 mm
SOT1233
5 Marking
Table 2. Marking codes
Type number Marking code[1]
74AUP2G132DC aE2
74AUP2G132GT aE2
74AUP2G132GF aE
74AUP2G132GM aE2
74AUP2G132GN aE
74AUP2G132GS aE
74AUP2G132GX aE
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
74AUPZG132 “n I , n n , n '3 , H n 1. ~ : H n. > n 74AUP26132 D I:I I:| I:I 74AUP26132 I:| |:| I: :I E O 3 E El I: :I I: :I Transparenuopwew 0mm 74AUP26132 E D :l gum; m CI 6 m D 5 3AC 3 V C Transparem Imp vIew Transparent mp vIew
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
3 / 25
6 Functional diagram
001aah880
1A
1B
1Y
2A
2B
2Y
Figure 1.  Logic symbol
001aah881
&
&
Figure 2.  IEC logic symbol
001aac532
Y
B
A
Figure 3.  Logic diagram (one gate)
7 Pinning information
7.1 Pinning
74AUP2G132
1A VCC
1B 1Y
2Y 2B
GND 2A
001aaf164
1
2
3
4
6
5
8
7
Figure 4. Pin configuration SOT765-1
74AUP2G132
2B
1Y
VCC
2A
2Y
1B
1A
GND
001aaf165
3 6
2 7
1 8
4 5
Transparent top view
Figure 5. Pin configuration SOT833-1, SOT1089,
SOT1116 and SOT1203
001aaf166
1B2B
1A
V
C
C
2Y
1Y
GND
2A
Transparent top view
3
6
4
1
5
8
7
2
terminal 1
index area
74AUP2G132
Figure 6. Pin configuration SOT902-2
1
2
3
1A
1B
2Y
8
4
7
6
5
1Y
2B
2A
aaa-027033
Transparent top view
74AUP2G132
VCC
GND
Figure 7. Pin configuration SOT1233
74AUPZG132 Table 3. Pin description
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
4 / 25
7.2 Pin description
Table 3. Pin description
PinSymbol
SOT765-1, SOT833-1, SOT1089, SOT1116,
SOT1203 and SOT1233
SOT902-2
Description
1A, 2A 1, 5 7, 3 data input
1B, 2B 2, 6 6, 2 data input
GND 4 4 ground (0 V)
1Y, 2Y 7, 3 1, 5 data output
VCC 8 8 supply voltage
8 Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level.
Input Output
nA nB nY
LLH
L H H
H L H
HHL
74AUPZG132 Table 6. Operating conditions
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
5 / 25
9 Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +4.6 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +4.6 V
IOK output clamping current VO < 0 V -50 - mA
VOoutput voltage Active mode and Power-down mode [1] -0.5 +4.6 V
IOoutput current VO = 0 V to VCC - ±20 mA
ICC supply current - 50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 250 mW
[1] The minimum input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For VSSOP8 packages: above 110 °C the value of Ptot derates linearly with 8.0 mW/K.
For XSON8 and XQFN8 packages: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
For X2SON8 package: above 118 °C the value of Ptot derates linearly with 7.7 mW/K.
10 Recommended operating conditions
Table 6. Operating conditions
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.8 3.6 V
VIinput voltage 0 3.6 V
Active mode 0 VCC VVOoutput voltage
Power-down mode; VCC = 0 V 0 3.6 V
Tamb ambient temperature -40 +125 °C
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
6 / 25
11 Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VI = VT+ or VT-
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.1 - - V
IO = -1.1 mA; VCC = 1.1 V 0.75 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 1.11 - - V
IO = -1.9 mA; VCC = 1.65 V 1.32 - - V
IO = -2.3 mA; VCC = 2.3 V 2.05 - - V
IO = -3.1 mA; VCC = 2.3 V 1.9 - - V
IO = -2.7 mA; VCC = 3.0 V 2.72 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.6 - - V
VI = VT+ or VT-
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC = 1.1 V - - 0.3 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.31 V
IO = 1.9 mA; VCC = 1.65 V - - 0.31 V
IO = 2.3 mA; VCC = 2.3 V - - 0.31 V
IO = 3.1 mA; VCC = 2.3 V - - 0.44 V
IO = 2.7 mA; VCC = 3.0 V - - 0.31 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.44 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.1 μA
IOFF power-off leakage current VI or VO = 0 V to 3.6 V; VCC = 0 V - - ±0.2 μA
ΔIOFF additional power-off
leakage current
VI or VO = 0 V to 3.6 V;
VCC = 0 V to 0.2 V
- - ±0.2 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 0.5 μA
ΔICC additional supply current VI = VCC - 0.6 V; IO = 0 A;VCC = 3.3 V [1] - - 40 μA
CIinput capacitance VI = GND or VCC; VCC = 0 V to 3.6 V - 1.1 - pF
COoutput capacitance VO = GND; VCC = 0 V - 1.7 - pF
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
7 / 25
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +85 °C
VI = VT+ or VT-
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.1 - - V
IO = -1.1 mA; VCC = 1.1 V 0.7 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 1.03 - - V
IO = -1.9 mA; VCC = 1.65 V 1.30 - - V
IO = -2.3 mA; VCC = 2.3 V 1.97 - - V
IO = -3.1 mA; VCC = 2.3 V 1.85 - - V
IO = -2.7 mA; VCC = 3.0 V 2.67 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.55 - - V
VI = VT+ or VT-
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC = 1.1 V - - 0.3 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.37 V
IO = 1.9 mA; VCC = 1.65 V - - 0.35 V
IO = 2.3 mA; VCC = 2.3 V - - 0.33 V
IO = 3.1 mA; VCC = 2.3 V - - 0.45 V
IO = 2.7 mA; VCC = 3.0 V - - 0.33 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.45 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.5 μA
IOFF power-off leakage current VI or VO = 0 V to 3.6 V; VCC = 0 V - - ±0.5 μA
ΔIOFF additional power-off
leakage current
VI or VO = 0 V to 3.6 V;
VCC = 0 V to 0.2 V
- - ±0.6 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 0.9 μA
ΔICC additional supply current VI = VCC - 0.6 V; IO = 0 A;VCC = 3.3 V [1] - - 50 μA
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
8 / 25
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +125 °C
VI = VT+ or VT-
IO = -20 μA; VCC = 0.8 V to 3.6 V VCC - 0.11 - - V
IO = -1.1 mA; VCC = 1.1 V 0.6 × VCC - - V
IO = -1.7 mA; VCC = 1.4 V 0.93 - - V
IO = -1.9 mA; VCC = 1.65 V 1.17 - - V
IO = -2.3 mA; VCC = 2.3 V 1.77 - - V
IO = -3.1 mA; VCC = 2.3 V 1.67 - - V
IO = -2.7 mA; VCC = 3.0 V 2.40 - - V
VOH HIGH-level output voltage
IO = -4.0 mA; VCC = 3.0 V 2.30 - - V
VI = VT+ or VT-
IO = 20 μA; VCC = 0.8 V to 3.6 V - - 0.11 V
IO = 1.1 mA; VCC = 1.1 V - - 0.33 × VCC V
IO = 1.7 mA; VCC = 1.4 V - - 0.41 V
IO = 1.9 mA; VCC = 1.65 V - - 0.39 V
IO = 2.3 mA; VCC = 2.3 V - - 0.36 V
IO = 3.1 mA; VCC = 2.3 V - - 0.50 V
IO = 2.7 mA; VCC = 3.0 V - - 0.36 V
VOL LOW-level output voltage
IO = 4.0 mA; VCC = 3.0 V - - 0.50 V
IIinput leakage current VI = GND to 3.6 V; VCC = 0 V to 3.6 V - - ±0.75 μA
IOFF power-off leakage current VI or VO = 0 V to 3.6 V; VCC = 0 V - - ±0.75 μA
ΔIOFF additional power-off
leakage current
VI or VO = 0 V to 3.6 V;
VCC = 0 V to 0.2 V
- - ±0.75 μA
ICC supply current VI = GND or VCC; IO = 0 A;
VCC = 0.8 V to 3.6 V
- - 1.4 μA
ΔICC additional supply current VI = VCC - 0.6 V; IO = 0 A;VCC = 3.3 V [1] - - 75 μA
[1] One input at VCC - 0.6 V, other input at VCC or GND.
74AUPZG132 Figure 9 Figure B Figure B Figure B
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
9 / 25
12 Dynamic characteristics
Table 8. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V; for test circuit see Figure 9.
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF
nA or nB to nY; see Figure 8 [2]
VCC = 0.8 V - 22.5 - - - - ns
VCC = 1.1 V to 1.3 V 2.6 6.3 13.4 2.4 15.1 16.6 ns
VCC = 1.4 V to 1.6 V 2.2 4.6 8.2 1.9 9.7 10.7 ns
VCC = 1.65 V to 1.95 V 1.9 3.9 6.6 1.7 7.9 8.7 ns
VCC = 2.3 V to 2.7 V 1.7 3.2 5.3 1.5 6.2 6.8 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 1.6 2.9 4.7 1.4 5.6 6.2 ns
CL = 10 pF
nA or nB to nY; see Figure 8 [2]
VCC = 0.8 V - 26.1 - - - - ns
VCC = 1.1 V to 1.3 V 3.0 7.2 15.4 2.7 17.3 19.0 ns
VCC = 1.4 V to 1.6 V 2.5 5.2 9.3 2.2 11.0 12.1 ns
VCC = 1.65 V to 1.95 V 2.3 4.5 7.5 2.0 9.0 9.9 ns
VCC = 2.3 V to 2.7 V 2.1 3.8 6.1 1.8 7.2 7.9 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 2.0 3.5 5.5 1.8 6.5 7.2 ns
CL = 15 pF
nA or nB to nY; see Figure 8 [2]
VCC = 0.8 V - 29.6 - - - - ns
VCC = 1.1 V to 1.3 V 3.3 8.0 17.2 3.0 19.4 21.3 ns
VCC = 1.4 V to 1.6 V 2.8 5.8 10.4 2.5 12.3 13.5 ns
VCC = 1.65 V to 1.95 V 2.6 5.0 8.3 2.3 10.0 11.0 ns
VCC = 2.3 V to 2.7 V 2.3 4.2 6.7 2.1 7.9 8.7 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 2.2 3.9 6.1 2.0 7.3 8.0 ns
74AUPZG132 Figure 8
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
10 / 25
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 30 pF
nA or nB to nY; see Figure 8 [2]
VCC = 0.8 V - 39.9 - - - - ns
VCC = 1.1 V to 1.3 V 4.3 10.2 22.6 3.8 25.4 27.9 ns
VCC = 1.4 V to 1.6 V 3.6 7.3 13.3 3.2 15.8 17.4 ns
VCC = 1.65 V to 1.95 V 3.2 6.3 10.6 2.9 12.8 14.1 ns
VCC = 2.3 V to 2.7 V 3.0 5.3 8.5 2.7 10.1 11.1 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 2.8 5.0 7.8 2.7 9.2 10.1 ns
CL = 5 pF, 10 pF, 15 pF and 30 pF
fi = 1 MHz; VI = GND to VCC
[3]
VCC = 0.8 V - 2.6 - - - - pF
VCC = 1.1 V to 1.3 V - 2.9 - - - - pF
VCC = 1.4 V to 1.6 V - 3.0 - - - - pF
VCC = 1.65 V to 1.95 V - 3.2 - - - - pF
VCC = 2.3 V to 2.7 V - 3.8 - - - - pF
CPD power dissipation
capacitance
VCC = 3.0 V to 3.6 V - 4.4 - - - - pF
[1] All typical values are measured at nominal VCC.
[2] tpd is the same as tPLH and tPHL.
[3] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi x N + Σ(CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
Σ(CL x VCC
2 x fo) = sum of the outputs.
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
11 / 25
12.1 Waveforms and test circuit
Measurement points are given in Table 9.
Logic levels: VOL and VOH are typical output voltage levels that occur with the output load.
Figure 8.  The data input (nA or nB) to output (nY) propagation delays
Table 9. Measurement points
Supply voltage Output Input
VCC VMVMVItr = tf
0.8 V to 3.6 V 0.5 x VCC 0.5 x VCC VCC ≤ 3.0 ns
001aac521
DUT
RT
VIVO
VEXT
VCC
RL
5 kΩ
CL
G
Test data is given in Table 10.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Figure 9.  Test circuit for measuring switching times
Table 10. Test data
Supply voltage Load VEXT
VCC CLRL [1] tPLH, tPHL tPZH, tPHZ tPZL, tPLZ
0.8 V to 3.6 V 5 pF, 10 pF, 15 pF and 30 pF 5 kΩ or 1 MΩ open GND 2 x VCC
[1] RL = 5 kΩ when measuring enable and disable times. RL = 1 MΩ when measuring propagation delays, setup and hold times and pulse width.
74AUPZG132 Figure 9 Figure 10 Figure 11 Figure 10 Figure 11 (VT, - V77): see Figure 10 Figure 11 Figure 12 Figure 13
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
12 / 25
13 Transfer characteristics
Table 11. Transfer characteristics
Voltages are referenced to GND (ground = 0 V; for test circuit see Figure 9.
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max
(85 °C)
Max
(125 °C)
Unit
see Figure 10 and
Figure 11
VCC = 0.8 V 0.30 - 0.60 0.30 0.60 0.62 V
VCC = 1.1 V 0.53 - 0.90 0.53 0.90 0.92 V
VCC = 1.4 V 0.74 - 1.11 0.74 1.11 1.13 V
VCC = 1.65 V 0.91 - 1.29 0.91 1.29 1.31 V
VCC = 2.3 V 1.37 - 1.77 1.37 1.77 1.80 V
VT+ positive-going
threshold voltage
VCC = 3.0 V 1.88 - 2.29 1.88 2.29 2.32 V
see Figure 10 and
Figure 11
VCC = 0.8 V 0.10 - 0.60 0.10 0.60 0.60 V
VCC = 1.1 V 0.26 - 0.65 0.26 0.65 0.65 V
VCC = 1.4 V 0.39 - 0.75 0.39 0.75 0.75 V
VCC = 1.65 V 0.47 - 0.84 0.47 0.84 0.84 V
VCC = 2.3 V 0.69 - 1.04 0.69 1.04 1.04 V
VT- negative-going
threshold voltage
VCC = 3.0 V 0.88 - 1.24 0.88 1.24 1.24 V
(VT+ - VT-); see Figure 10,
Figure 11, Figure 12 and
Figure 13
VCC = 0.8 V 0.07 - 0.50 0.07 0.50 0.50 V
VCC = 1.1 V 0.08 - 0.46 0.08 0.46 0.46 V
VCC = 1.4 V 0.18 - 0.56 0.18 0.56 0.56 V
VCC = 1.65 V 0.27 - 0.66 0.27 0.66 0.66 V
VCC = 2.3 V 0.53 - 0.92 0.53 0.92 0.92 V
VHhysteresis voltage
VCC = 3.0 V 0.79 - 1.31 0.79 1.31 1.31 V
74AUPZG132 001554592 nmaamam
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
13 / 25
13.1 Waveforms transfer characteristics
mna207
VO
VI
VH
VT+
VT-
Figure 10.  Transfer characteristic
mna208
VO
VIVH
VT+
VT-
VT+ and VT- limits at 70 % and 20 %.
Figure 11.  Definition of VT+, VT- and VH
VI(V)
0 2.01.60.8 1.20.4
001aad691
80
160
240
ICC
(µA)
0
Figure 12.  Typical transfer characteristics; VCC = 1.8 V
001aad692
VI(V)
0 3.02.01.0
400
800
1200
ICC
(µA)
0
Figure 13.  Typical transfer characteristics; VCC = 3.0 V
74AUPZG132 Figure 14 001mm cc
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
14 / 25
14 Application information
The slow input rise and fall times cause additional power dissipation which can be
calculated using the following formula:
Padd = fi x (tr × ΔICC(AV) + tf x ΔICC(AV)) x VCC where:
Padd = additional power dissipation (μW);
fi = input frequency (MHz);
tr = input rise time (ns); 10 % to 90 %;
tf = input fall time (ns); 90 % to 10 %;
ΔICC(AV) = average additional supply current (μA).
Average ΔICC(AV) differs with positive or negative input transitions, as shown in Figure 14.
001aad027
VCC (V)
0.8 3.82.81.8
0.1
0.2
0.3
ΔICC(AV)
(mA)
0
(1)
(2)
(1) Positive-going edge
(2) Negative-going edge
Linear change of VI between 0.8 V and 2.0 V. All values given are typical, unless otherwise specified.
Figure 14.  Average ICC as a function of VCC
74AUPZG132 VSSOPE: plastic very thin shrink small outline package: E leads: body width 2.3 mm SOT765-1 Ei© W
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
15 / 25
15 Package outline
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT765-1 MO-187
sot765-1_po
07-06-02
16-05-31
Unit
mm
max
nom
min
0.15 0.27 0.23 2.1
0.5
0.4
A
max.
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
VSSOP8: plastic very thin shrink small outline package; 8 leads; body width 2.3 mm SOT765-1
A1A2
0.85
A3bpc D(1) E(2) e HEL
0.4
LpQ v w
1 0.12 0.10.2 0.08
y Z(1)
3.0 0.152.2 0.190.00 0.17 0.08 1.9 0.10.60
3.2 0.402.4 0.21
θ
0
scale
5 mm
detail X
A
y
e
X
v A
bp
w
D
Z
1 4
85
θ
A2
A1
Q
Lp
(A3)
A
L
HE
E
c
pin 1 index
Figure 15.  Package outline SOT765-1 (VSSOP8)
74AUPZG132 xsoua: plaslic extremely thin small uulline package; no leads; 3 terminals: body 1 x135 x 0.5 mm scum-1 Lgep‘mgpgy
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
16 / 25
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT833-1 - - -
MO-252
---
SOT833-1
07-11-14
07-12-07
DIMENSIONS (mm are the original dimensions)
XSON8: plastic extremely thin small outline package; no leads; 8 terminals; body 1 x 1.95 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1e1
0 1 2 mm
scale
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
UNIT
mm 0.25
0.17
2.0
1.9
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.50.6
A(1)
max
0.5 0.04
1
8
2
7
3
6
4
5
(2)
(2)
A
Figure 16.  Package outline SOT833-1 (XSON8)
74AUPZG132 xsona: extremely thin small uulline package; no leads; ‘ i l l Tfi 7 i+i 7 (l l l, ml l T l i |:| |:I 5 ll Ef© 49.9w;
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
17 / 25
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1089 MO-252
sot1089_po
10-04-09
10-04-12
Unit
mm
max
nom
min
0.5 0.04 1.40
1.35
1.30
1.05
1.00
0.95
0.55 0.35
0.35
0.30
0.27
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1 x 0.5 mm SOT1089
A1b L1
0.40
0.35
0.32
0.20
0.15
0.12
D E e e1L
0 0.5 1 mm
scale
terminal 1
index area
E
D
detail X
A
A1
L
L1
b
e1
e
terminal 1
index area
1
4
8
5
(4×)(2)
(8×)(2)
X
Figure 17.  Package outline SOT1089 (XSON8)
74AUPZG132 XQFNE: plastic, extremely thin quad rm package; no leads; 3 terminals: body 1.6 x1.6 x 0.5 mm gxwu a fl ‘ L 49$ 5 ®@ a n > E n C n E© 459m
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
18 / 25
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT902-2 - - -
MO-255
- - -
sot902-2_po
16-07-14
16-11-08
Unit(1)
mm
max
nom
min
0.5 0.05
0.00
1.65
1.60
1.55
1.65
1.60
1.55
0.55 0.5
0.15
0.10
0.05
0.1 0.05
A
0.2
k
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
XQFN8: plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 x 1.6 x 0.5 mm SOT902-2
A1b
0.25
0.20
0.15
D E e e1L
0.35
0.30
0.25
L1
0.25
0.20
0.15
L2
0.35
0.30
0.25
L3v w
0.05
y y1
0.05
0 1 2 mm
scale
terminal 1
index area
B AD
E
X
C
y
C
y1
terminal 1
index area
3
L k
L1
L2
b
e1
e
AC Bv
Cw
2
1
5
6
7
metal area
not for soldering
8
k
4
L
L3
A1
A
detail X
Figure 18.  Package outline SOT902-2 (XQFN8)
74AUPZG132 Dfl T W Ef© W
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
19 / 25
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1116
sot1116_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 1.25
1.20
1.15
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.2 x 1.0 x 0.35 mm SOT1116
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
E
D
(4×)(2)
(8×)(2)
A1A
e1e1e1
e
L
L1
b
4321
5678
Figure 19.  Package outline SOT1116 (XSON8)
74AUPZG132 Ef© W
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
20 / 25
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1203
sot1203_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.40
1.35
1.30
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON8: extremely thin small outline package; no leads;
8 terminals; body 1.35 x 1.0 x 0.35 mm SOT1203
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
E
D
(4×)(2)
(8×)(2)
A
A1
e
L
L1
b
e1e1e1
1
8
2
7
3
6
4
5
Figure 20.  Package outline SOT1203 (XSON8)
74AUPZG132 xzsoua: plastic thermal enhanced extremely lnin small outline package; no leads; D D O H I {}MCAB ‘ ”ll J O Ef© W
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
21 / 25
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1233 ---
sot1233_po
16-04-21
17-01-05
Unit
mm
max
nom
min
1.40
0.54 0.22
A
Dimensions (mm are the original dimensions)
SOT1233
A1b1
0.80
D Dhe e1L
0.05
w
0.05
y
0.05
y1
0.30
0.04
0.00
0.35
1.35 0.220.150.32
1.30
0.27
0.17
0.85
0.75
(ref)
0.1
v
0.27
0.17
E
0.5
b
0.25
0.20
0.15
0
scale
1 mm
X2SON8: plastic thermal enhanced extremely thin small outline package; no leads;
8 terminals; body 1.35 x 0.8 x 0.35 mm
X
detail X
A1
A
pin 1
index area
pin 1
index area
D
A
E
B
e e
AC B
v
C
w
b
(6x)
b1
(2x)
L
(6x)
e1
7 6 5
1
8 4
Dh
2 3
C
y1
y
C
Figure 21.  Package outline SOT1233 (X2SON8)
74AUPZG132 Table 12. Abbreviations Table 13. Revision history
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
22 / 25
16 Abbreviations
Table 12. Abbreviations
Acronym Description
CDM Charged Device Model
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
17 Revision history
Table 13. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AUP2G132 v.8 20170703 Product data sheet - 74AUP2G132 v.7
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Type number 74AUP2G132GX (SOT1233 / X2SON8) added.
Type number 74AUP2G132GD removed.
74AUP2G132 v.7 20130208 Product data sheet - 74AUP2G132 v.6
Modifications: For type number 74AUP2G132GD XSON8U has changed to XSON8.
74AUP2G132 v.6 20120803 Product data sheet - 74AUP2G132 v.5
74AUP2G132 v.5 20111201 Product data sheet - 74AUP2G132 v.4
74AUP2G132 v.4 20101104 Product data sheet - 74AUP2G132 v.3
74AUP2G132 v.3 20081215 Product data sheet - 74AUP2G132 v.2
74AUP2G132 v.2 20080314 Product data sheet - 74AUP2G132 v.1
74AUP2G132 v.1 20061018 Product data sheet - -
74AUPZG132 Ince mis dacumenl was pu mg llwww neggenamm
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
23 / 25
18 Legal information
18.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nexperia.com.
18.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
18.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia. In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory. Notwithstanding any damages that
customer might incur for any reason whatsoever, Nexperia's aggregate and
cumulative liability towards customer for the products described herein shall
be limited in accordance with the Terms and conditions of commercial sale of
Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification. Customers are responsible for the
design and operation of their applications and products using Nexperia
products, and Nexperia accepts no liability for any assistance with
applications or customer product design. It is customer’s sole responsibility
to determine whether the Nexperia product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products. Nexperia does not accept
any liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using Nexperia products in order to avoid a default of the
applications and the products or of the application or use by customer’s third
party customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
74AUP2G132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 8 — 3 July 2017
24 / 25
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications. In the event that customer
uses the product for design-in and use in automotive applications to
automotive specifications and standards, customer (a) shall use the product
without Nexperia's warranty of the product for such automotive applications,
use and specifications, and (b) whenever customer uses the product for
automotive applications beyond Nexperia's specifications such use shall be
solely at customer’s own risk, and (c) customer fully indemnifies Nexperia
for any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
18.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74AUPZG132
Nexperia 74AUP2G132
Low-power dual 2-input NAND Schmitt trigger
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2017. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 3 July 2017
Document identifier: 74AUP2G132
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Applications .........................................................1
4 Ordering information .......................................... 2
5 Marking .................................................................2
6 Functional diagram ............................................. 3
7 Pinning information ............................................ 3
7.1 Pinning ...............................................................3
7.2 Pin description ................................................... 4
8 Functional description ........................................4
9 Limiting values .................................................... 5
10 Recommended operating conditions ................ 5
11 Static characteristics .......................................... 6
12 Dynamic characteristics ..................................... 9
12.1 Waveforms and test circuit .............................. 11
13 Transfer characteristics ................................... 12
13.1 Waveforms transfer characteristics ..................13
14 Application information .................................... 14
15 Package outline .................................................15
16 Abbreviations .................................................... 22
17 Revision history ................................................ 22
18 Legal information .............................................. 23