/|/|W
MEAN WELL
C 25 [H[
no
0 O
SPECIFICATION
MODEL
RATED CURRENT
VOLTAGE RANGE
Note.2
OUTPUT
CURRENT ACCURACY(Typ.)
VOLTAGE RANGE Note.2
EFFICIENCY (max.)
INPUT
SHORT CIRCUIT
WORKING HUMIDITY
WORKING TEMP.
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVER VOLTAGE (max.)
DC CURRENT (Typ.)
30.1W
Leave open if not used
100V
100V 75V 146V 100V
9~18VDC
91%
20 ~ 90% RH non-condensing
-40 ~ +70℃ (Refer to "Derating Curve")
-40 ~ +85℃, 10 ~ 95% RH
±0.03%/℃ (0 ~ 50℃)
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
75*53*22.7mm (L*W*H)
138g;100pcs/14.8Kg/0.83CUFT[(Blank) type or (Blank) DA type],1.04CUFT(W type or WDA type)
File Name:LDH-45-SPEC 2021-08-13
DC-DC Step-Up Constant Current LED driver LDH-45 series
■
RIPPLE & NOISE (max.) Note.3
RATED POWER
℃
※ : , https://www.meanwell.com/serviceDisclaimer.aspx
ENVIRONMENT
PROTECTION
‧
‧
‧
‧
‧- ,
‧
‧
‧
‧
‧
‧
PWM
DIMMING
&
ON/OFF
CONTROL
REMOTE ON/OFF
Protection type : Power OFF and fuse open
Protection type : Constant output voltage and shut off o/p current, recovers automatically after fault condition is removed
75V
LDH-45B-350
350mA 350mA
LDH-45A-500
500mA
LDH-45A-350 LDH-45A-700
700mA
LDH-45B-500
500mA
LDH-45B-700
700mA
12~86VDC 21~126VDC
12~86VDC 12~64VDC 21~86VDC 21~64VDC
44.1W
±5% at 12VDC input
2.5Vp-p
2.5Vp-p 1.9Vp-p 2.5Vp-p 1.7Vp-p 1.2Vp-p
2.8A 2.1A
93% 94%
±5% at 24VDC input
18~32VDC
Power ON with dimming: PWM signal >2~8VDC or open circuit, between PWM DIM and DIM-
PWM DIMMING FREQUENCY 1K~10KHz
QUIESCENT INPUT CURRENT
IN SHUTDOWN MODE(Typ.)
QUIESCENT INPUT CURRENT
IN SHUTDOWN MODE(Typ.)
7mA when PWM dimming OFF
7mA when Analog dimming OFF
43W 44.8W 43W 44.8W
Power OFF : PWM signal <0.5VDC or short or PWM duty is equal to 0%, between PWM DIM and DIM-
Leave open if not used
ANALOG
DIMMING
&
ON/OFF
CONTROL
REMOTE ON/OFF Power on with dimming: DC input >0.25~8VDC or open circuit, between Analog DIM and DIM-
DIM INPUT VOLTAGE RANGE
0.25~1.3VDC
MAX OPERATION VOLTAGE 8V; The output current remains constant when voltage changes from 1.3V to 8V
Power off : DC input <0.2VDC or short, between Analog DIM and DIM-
NO LOAD OUTPUT VOLTAGE(max.)
100V 146V
100V 75V 100V 75V
EMC EMC IMMUNITY
Compliance to BS EN/EN55015;EAC TP TC 020
Compliance to BS EN/EN61547,BS EN/EN61000-4-2,3,4,6,8; light industry level, criteria A;EAC TP TC 020
EMC EMISSION
50V
LDH-45A-1050
1050mA
12~43VDC
1.9Vp-p
45.15W
50V
50V
1050mA
21~43VDC
1.2Vp-p
45.15W
50V
LDH-45B-1050
4.1A
90%
4.2A
90%
2.1A 2A
95%
4.2A
91%
2A
95%
1179.3Khrs min. MIL-HDBK-217F (25℃)
RATED VOLTAGE 12VDC 24VDC
24~86VDC 24~86VDC 24~64VDC 24~43VDC 36~126VDC 36~86VDC 36~64VDC 36~43VDC
Non-DALI
DALI
SAFETY &
SAFETY STANDARDS LVD BS EN/EN61347-1, BS EN/EN61347-2-13,EAC TP TC 004 approved