MW
MEAN WELL
SPECIFICATION
FREQUENCY RANGE
EFFICIENCY [Typl
AC CURRENT
WORKING TEMP
WORKING HUMIDITY
STORAGE TEMP. HUMIDITY
ISOLATION RESISTANCE
EMc IMMUNITY
DIMENSION
PACKING
LPF-60D series
SPECIFICATION
MODEL
OUTPUT
VOLTAGE RANGE Note.5
FREQUENCY RANGE
POWER FACTOR
EFFICIENCY (Typ.)
AC CURRENT
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
EMC IMMUNITY
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVER TEMPERATURE
OVER VOLTAGE
47 ~ 63Hz
<0.75mA / 240VAC
Compliance to BS EN/EN55015,BS EN/EN61000-3-2 Class C (@load≧60%) ; BS EN/EN61000-3-3,
GB17743 and GB17625.1,EAC TP TC 020
20 ~ 95% RH non-condensing
-40 ~ +80℃, 10 ~ 95% RH
±0.03%/℃ (0 ~ 50℃)
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes
1202.9K hrs min. Telcordia SR-332 (Bellcore) ; 396.7Khrs min. MIL-HDBK-217F (25℃)
ENVIRONMENT
EMC EMISSION Note.8
SAFETY &
EMC
PROTECTION
I/P-O/P:3.75KVAC
I/P-O/P:100M Ohms / 500VDC / 25℃/ 70% RH
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
TOTAL HARMONIC DISTORTION
DC VOLTAGE
RATED CURRENT
RATED POWER Note.5
SETUP, RISE TIME Note.6
HOLD UP TIME (Typ.)
CONSTANT CURRENT REGION Note.2
OVER CURRENT
SAFETY STANDARDS Note.8
COLD START 55A(twidth=270 s measured at 50% Ipeak) at 230VACμ ; Per NEMA 410
MAX. No. of PSUs on 16A
CIRCUIT BREAKER 8 units (circuit breaker of type B) / 14 units (circuit breaker of type C) at 230VAC
MAX. CASE TEMP. Tcase=+80℃
Compliance to BS EN/EN61000-4-2,3,4,5,6,8,11; BS EN/EN61547, light industry level (surge immunity Line-Line 2KV),EAC TP TC 020
(Please refer to "STATIC CHARACTERISTIC" section)
90 ~ 305VAC 127 ~ 431VDC
℃
℃
℃℃
https://www.meanwell.com/Upload/PDF/LED_EN.pdf
※ : , https://www.meanwell.com/serviceDisclaimer.aspx
95 ~ 108%
Constant current limiting, recovers automatically after fault condition is removed
PF≧0.97/115VAC, PF≧0.95/230VAC, PF≧0.92/277VAC@full load
(Please refer to "POWER FACTOR (PF) CHARACTERISTIC" section)
THD< 20%(@load≧60%/115VC,230VAC; @load≧75%/277VAC)
(Please refer to “TOTAL HARMONIC DISTORTION(THD)” section)
Tcase=-40 ~ +80℃ (Please refer to “ OUTPUT LOAD vs TEMPERATURE” section)
Shut down o/p voltage, re-power on to recover
16ms/230VAC 16ms/115VAC
1000ms, 80ms / 115VAC 500ms, 80ms / 230VAC
Shut down o/p voltage, re-power on to recover
60W Constant Current Mode LED Driver
CURRENT TOLERANCE
CURRENT RIPPLE
±5.0%
5.0% max. @rated current
LPF-60D-12 LPF-60D-15 LPF-60D-20 LPF-60D-24 LPF-60D-30 LPF-60D-36 LPF-60D-42 LPF-60D-48 LPF-60D-54
12V 15V 20V 24V 30V 36V 48V 54V
42V
5A 4A 3A 2.5A 2A 1.67A 1.25A 1.12A
1.43A
60W 60W 60W 60W 60W 60.12W 60W 60.48W
60.06W
7.2 ~12V 9 ~ 15V 12 ~ 20V 14.4 ~ 24V 18 ~ 30V 21.6 ~ 36V 28.8 ~ 48V 32.4 ~ 54V
25.2 ~ 42V
86% 87% 88% 89% 90% 90% 90%90% 90%
0.8A / 115VAC 0.4A / 230VAC 0.32A/277VAC
15 ~ 17V 17.5 ~ 21V 23 ~ 27V 28 ~ 35V 34 ~ 40V 41 ~ 49V 54 ~ 63V
46 ~ 54V 59 ~ 66V
UL8750, CSA C22.2 No. 250.0-08, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384,
EAC TP TC 004 GB19510.1,GB19510.14 approved ; design refer to UL60950-1, IP67,
162.5*43*32mm (L*W*H)
0.45Kg; 32pcs/15.4Kg/0.93CUFT
SHORT CIRCUIT Hiccup mode, recovers automatically after fault condition is removed.
File Name:LPF-60D-SPEC 2021-08-13