MW
MEAN WELL
SPECIFICATION
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
FREQUENCY RANGE
EFFICIENCY (Typ.)
INPUT
FUNCTION
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
OVER TEMPERATURE
WORKING TEMP.
DC OK SIGNAL
AUXILIARY POWER
REMOTE ON-OFF CONTROL
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE (OVP)
AC CURRENT (Typ.)
1000ms, 50ms at full load
16ms/230VAC 16ms/115VAC at full load
90 ~ 264VAC 127 ~ 370VDC
47 ~ 63Hz
5V : 5.6A/115VAC 2.8A/230VAC 12V~48V : 8.2A/115VAC 3.9A/230VAC
25A/115VAC 40A/230VAC
<2.0mA / 240VAC
105 ~ 125% rated output power
Protection type : Constant current limiting, recovers automatically after fault condition is removed
13.8 ~ 16.8V5.75 ~ 6.75V 17 ~ 20.5V 27.6 ~ 32.4V 31 ~ 36.5V 56.6 ~ 66.2V
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down
-30 ~ +70 (Refer to "Derating Curve")℃
Power on : short between & on CN50 Power off : open between & on CN50Remote ON-OFF(pin13) 12V-AUX(pin14) Remote ON-OFF(pin13) 12-AUX(pin14)
The TTL signal out, power supply turn on = 0 ~ 1V ; power supply turn off = 3.3 ~ 5.6V
12V @ 0.1A ; tolerance : 10%±
20 ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH non-condensing℃
±℃ ℃0.03%/ (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
336.9K hrs min. Telcordia SR-332 (Bellcore) ; 109.1K hrs min. MIL-HDBK-217F (25 )℃
250*127*41mm (L*W*H)
1.64Kg; 6pcs/10.8Kg/1.1CUFT
87%82% 89% 90.5% 90.5% 92%
±0.5%±2.0% ±0.5% ±0.5% ±0.5% ±0.5%
±0.5%±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±1.0%±2.0% ±1.0% ±1.0% ±1.0% ±1.0%
150mVp-p150mVp-p
10 ~ 13.5V4.75 ~ 5.5V
150mVp-p
13.5 ~ 16.5V
150mVp-p
20 ~ 26.4V
150mVp-p
24 ~ 30V
150mVp-p
43 ~ 55V
12V5V
62.5A100A
0 ~ 62.5A0 ~ 100A
750W500W
15V
50A
0 ~ 50A
750W
24V
31.3A
0 ~ 31.3A
751.2W
27V
27.8A
0 ~ 27.8A
750.6W
48V
15.7A
0 ~ 15.7A
753.6W
RSP-750-12RSP-750-5 RSP-750-15 RSP-750-24 RSP-750-27 RSP-750-48
1. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Derating may be needed under low input voltages. Please check the derating curve for more details.
5. There is high possibility to trigger the floating over voltage protection when PV voltage is trimmed from a high voltage level to a lower voltage level at light
load or no load condition. It is suggested that turn off the power supply and set PV voltage to the lowest level, then adjust output voltage to a desired value.
6 : Strongly recommended that external output capacitance should not exceed 5000uF. (Only for RSP-750-5).
7. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.720 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
℃℃8. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).
※ Product Liability Disclaimer For detailed information, please refer to : https://www.meanwell.com/serviceDisclaimer.aspx
POWER FACTOR (Typ.) 0.97/230VAC 0.98/115VAC at full load
SAFETY STANDARDS
UL62368-1, CSA C22.2 , TUV EN62368-1, CCC GB4943.1 , EAC TP TC 004 approved
BS EN/
,,
BSMI CNS14336-1 AS/NZS62368.1No. 62368-1
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
ENVIRONMENT
SAFETY &
EMC
(Note 7)
PROTECTION
750W Power Supply with Single Output RSP-750 series
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Conducted
Radiated
Harmonic Current
Voltage Flicker
BS EN/ BS EN/EN55024, EN61000-6-2, ,CCC GB17625.1,GB/T9254 BSMI CNS13438
Standard
Standard
BS EN/
EN55032 (CISPR32)
BS EN/
EN55032 (CISPR32)
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
Class B
Class B
-----
-----
EMC IMMUNITY
EMC EMISSION
Adjustment of output voltage is allowable to 40 ~ 110% of nominal output voltage. Please refer to the Function Manual.
OUTPUT VOLTAGE PROGRAMMABLE(PV)
Adjustment of constant current level is allowable to 40 ~ 110% of rated current. Please refer to the Function Manual.
CONSTANT CURRENT LEVEL PROGRAMMABLE(PC)
File Name:RSP-750-SPEC 2021-05-25
Level 4, 4KV/Line-Earth ; Level 3, 2KV/Line-Line