MW
MEAN WELL
\
\‘de ‘
& [HI CB CE 85
SPECIFICATION
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
VOLTAGE RANGE Note.5
EFFICIENCY (Typ.)
INPUT
FUNCTION
INRUSH CURRENT (Typ.)
OVER TEMPERATURE
WORKING TEMP.
OUTPUT OK SIGNAL
REMOTE ON/OFF CONTROL
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
500ms, 50ms at full load
19 ~ 72VDC
23.5A/48VDC
-----
105 ~ 125% rated output power
Protection type : Constant current limiting, unit will shut down o/p voltage after about 5sec. Re-power on to recover
16 ~ 19V 30.8 ~ 35.2V 62 ~ 68V 16 ~ 19V 30.8 ~ 35.2V 62 ~ 68V
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down
-20 ~ +60 (Refer to "Derating Curve")℃
Please refer to function manual
Open collector signal low when PSU turns on, maximum, sink current :10mA
20 ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH non-condensing℃
±℃ ℃0.02%/ (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
106.7K hrs min. MIL-HDBK-217F (25 )℃
295*127*41mm (L*W*H)
1.94Kg; 6pcs/12.6Kg/1.15CUFT
84% 88% 90% 85%
11.6A/96VDC
100A/96VDC
89% 92%
±0.5% ±0.5% ±0.5% ±0.5%
72 ~ 144VDC
±0.5% ±0.5%
±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±1.0% ±1.0% ±1.0% ±1.0% ±1.0% ±1.0%
150mVp-p
11 ~ 15V
150mVp-p
23 ~ 30V
150mVp-p
46 ~ 60V
150mVp-p
11 ~ 15V
150mVp-p 150mVp-p
23 ~ 30V 46 ~ 60V
12V
60A
0 ~ 60A
720W
24V
40A
0 ~ 40A
960W
48V
21A
0 ~ 21A
1008W
12V
60A
0 ~ 60A
720W
24V 48V
40A 21A
0 ~ 40A 0 ~ 21A
960W 1008W
SD-1000L-12 SD-1000L-24 SD-1000L-48 SD-1000H-12 SD-1000H-24 SD-1000H-48
1. All parameters NOT specially mentioned are measured at 48, 96VDC input, rated load and 25 of ambient temperature.℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.720 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
5. Derating may be needed under low input voltages. Please check the derating curve for more details.
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
※: Product Liability Disclaimer For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx
SAFETY STANDARDS IEC62368-1 CB approved by TUV, EAC TP TC 004 approved; Meet EN62368-1AS/NZS62368.1,BS EN/
Compliance to EN55032 (CISPR32),BS EN/ EAC TP TC 020
Compliance to EN61000-4-2,3,4,6,8, light industry level, criteria A,
BS EN/ EAC TP TC 020
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:2KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
ENVIRONMENT
SAFETY &
EMC
(Note 4)
PROTECTION
1U low profile 41mm
High power density 10.7w/inch3
2000VAC I/O Isolation
Protections: Short circuit / Overload / Over voltage / Over temperature
Output OK signal
Built-in remote ON-OFF control
Built-in remote sense function
Forced air cooling by built-in DC fan with fan speed control
12V, 0.25A auxiliary output
3 years warranty
■ Features :
1000W Single Output DC-DC Converter SD-1000 series
File Name:SD-1000-SPEC 2021-05-25
EMC IMMUNITY
EMC EMISSION
IEC62368-1TPTC004