Scheda tecnica AH139 USB2.0 di Apacer Memory America

Apacer Access the best Apacer Access the best
Specification Sheet
USB2.0 Flash Drive
AH139
Apacer Technology Inc.
1 F., No. 32 Zhongcheng Rd., Tucheng Dist., New Taipei City 236, Taiwan
Tel: +886-2-2267-8000 Fax: +886-2-2267-2261
www.apacer.com
Apacer Access the best
Table of Contents
1. Product Introduction................................................................................3
2. Product Features..................................................................................….3
3. Specifications........................................................................................…4
4. Physical Dimension..................................................................................4
5. Revision History.......................................................................................5
Apacer Access the best
1. Product Introduction
When the digital technology becomes the carrier of memory, can it also bring the sincere wishes
and sweet memories once stored in star sand bottle back to life? Apacer’s newly launched AH139
“Star Wish Drive” USB 2.0 flash drive gives you the touch of romance inspired by star sand wish
bottle.
With the star sand totem on the aqua blue and cloud white dual-color body, this flash drive gently
keeps your precious memories and wishes from the past. The AH139 “Star Wish Driveis available
in four capacities, 8GB, 16GB, and 32GB, and is proved waterproof, dustproof and shockproof so
as to protect valuable memories from various situations!
The AH139 features aqua blue and pure white dual-color design rendering a fresh and relaxing
taste. It’s available in three capacities, 8GB, 16GB and 32GB to provide consumers with diverse
choices. The AH139 “Star Wish Drive” is perfectly compatible with Windows 8, 7 operating system
and Mac OS, and supports the plug-and-play function with no need to install a driver. The “Star
Wish Drive” with IPX7 waterproof features guards your every little wish!
2. Product Features
High-speed USB 2.0 certified, backwards compatible with USB 1.1
USB powered. No external power required.
Inspired by star sand totem design
Cap holder design with a strap hole prevents accidental loss or misplacement of the cap
Multi-proof of durability--adopts COB (Chip-on-Board) technology with waterproof (IPX7
features), as well as dustproof and shockproof characteristics.
RoHS compliant
Apacer Access the best K/ [:1 3 a O l 1711') W 9‘30 www.3pacer‘com
3. Specifications
Specifications
Interface
High
-
1.1
Power supply
USB bus powered; No external power required
Operating Systems
Supported
Windows
8/
7/Vista
/XP
, Mac OS
10.4
.x
and Linux 2.
6
.
x
or
above
Capacity
8
GB
-
32
GB
Operating Temperature
0° C to +60° C (32° F to 140° F)
Storage Temperatu
re
-
20° C to +60° C (
-
4° F to +140° F)
Dimensions
(L)34.1x (W)17x (H)9.3mm
Weight
6.8g
Certificate
CE, FCC, BSMI
4. Physical Dimension
Unit: mm
Apacer Access the best www,apacer‘mm n His 25 201
5. Revision History
Revision
His
tory
Date
Remark
1.0
Official release
December
2
5
,201
4