Scheda tecnica TLE9250LExUMA1 di Infineon Technologies

Am A Aeocuzm; 0% cm”
Datasheet 1 Rev. 1.11
www.infineon.com/automotive-transceiver 2019-09-19
TLE9250
High Speed CAN FD Transceiver
1 Overview
Features
Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5
Reference device and part of Interoperability Test Specification for CAN
Transceiver
Guaranteed loop delay symmetry for CAN FD data frames up to 5 MBit/s
Very low electromagnetic emission (EME) allows the use without
additional common mode choke
Wide common mode range for electromagnetic immunity (EMI)
Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
Extended supply range on the VCC
CAN short circuit proof to ground, battery and VCC
TxD time-out function
Very low CAN bus leakage current in power-down state
Overtemperature protection
Protected against automotive transients according ISO 7637 and SAE J2962-2 standards
Receive-only mode and Power-save mode
Green Product (RoHS compliant)
Small, leadless TSON8 package designed for automated optical inspection (AOI)
Potential applications
Engine Control Unit (ECUs)
Electric Power Steering
Transmission Control Units (TCUs)
Chassis Control Modules
Product validation
Qualified for automotive applications. Product validation according to AEC-Q100.
PG-TSON-8
PG-DSO-8
@neon
Datasheet 2 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Overview
Description
The TLE9250 is the latest Infineon high-speed CAN transceiver generation, used inside HS CAN networks for
automotive and also for industrial applications. It is designed to fulfill the requirements of ISO 11898-2 (2016)
physical layer specification and respectively also the SAE standards J1939 and J2284.
The TLE9250 is available in a PG-DSO-8 package and in a small, leadless PG-TSON-8 package. Both packages
are RoHS compliant and halogen free. The PG-TSON-8 package supports the solder joint requirements for
automated optical inspection (AOI).
As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250 protects the
microcontroller against interferences generated inside the network. A very high ESD robustness and the
perfect RF immunity allows the use in automotive applications without adding additional protection devices,
like suppressor diodes for example.
While the transceiver TLE9250 is not supplied the bus is switched off and illustrates an ideal passive behavior
with the lowest possible load to all other subscribers of the HS CAN network.
Based on the high symmetry of the CANH and CANL output signals, the TLE9250 provides a very low level of
electromagnetic emission (EME) within a wide frequency range. The TLE9250 fulfills even stringent EMC test
limits without additional external circuit, like a common mode choke for example.
The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the
TLE9250 to support CAN FD data frames. Depending on the size of the network and the along coming parasitic
effects the device supports bit rates up to 5 MBit/s.
Fail-safe features like overtemperature protection, output current limitation or the TxD time-out feature
protect the TLE9250 and the external circuitry from irreparable damage.
Type Package Marking
TLE9250LE PG-TSON-8 9250
TLE9250SJ PG-DSO-8 9250
@neon
Datasheet 3 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
1 Overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Potential applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Product validation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
Table of contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Pin configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
3.1 Pin assignment . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
3.2 Pin definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 General product characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.1 Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.2 Functional range . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
4.3 Thermal resistance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
5 High-speed CAN functional description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
5.1 High-speed CAN physical layer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
6 Modes of operation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
6.1 Normal-operating mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6.2 Receive-only mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6.3 Power-save mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6.4 Power-down state . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7 Changing the mode of operation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
7.1 Power-up and power-down . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
7.2 Mode change by the NEN and NRM pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
8 Fail safe functions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.1 Short circuit protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.2 Unconnected logic pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.3 TxD time-out function . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.4 Overtemperature protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
8.5 Delay time for mode change . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
9 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
9.1 Functional device characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
9.2 Diagrams . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
10 Application information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
10.1 ESD robustness according to IEC61000-4-2 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
10.2 Application example . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
10.3 Further application information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
11 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
12 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
Table of contents
(ifieon W? yk—M? 4—O—
Datasheet 4 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Block diagram
2 Block diagram
Figure 1 Functional block diagram
Driver
Temp-
protection Mode
control
7
CANH
6
CANL
2
GND
TxD
3VCC
NEN
RxD
Timeout
Transmitter
Receiver
VCC/2
Normal-mode receiver
1
8
4
Bus-biasing
=
NRM
5
@neon
Datasheet 5 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Pin configuration
3 Pin configuration
3.1 Pin assignment
Figure 2 Pin configuration
3.2 Pin definitions
Table 1 Pin definitions and functions
Pin No. Symbol Function
1TxDTransmit Data Input;
Internal pull-up to VCC, “low” for dominant state.
2GNDGround
3VCC Transmitter Supply Voltage;
100 nF decoupling capacitor to GND required.
4RxDReceive Data Output;
“low” in dominant state.
5NRMNot Receive-Only Input;
Control input for selecting Receive-only mode,
Internal pull-up to VCC, “low” for receive-only mode.
6CANLCAN Bus Low Level I/O;
“low” in dominant state.
7CANHCAN Bus High Level I/O;
“high” in dominant state.
8NENNot Enable Input;
Internal pull-up to VCC,
“low” for Normal-operating mode or Receive-only mode.
PAD Connect to PCB heat sink area.
Do not connect to other potential than GND.
TxD NEN
NRM
1
2
3
4
8
7
6
5
GND
VCC
RxD
CANH
CANL
1
2
3
4
8
7
6
5
TxD
GND
VCC
RxD
NEN
NRM
CANH
CANL
(Top-side x-ray view)
PAD
@neon 1) Not subject to production test, specified by design
Datasheet 6 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
General product characteristics
4 General product characteristics
4.1 Absolute maximum ratings
Note: Stresses above the ones listed here may cause permanent damage to the device. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability. Integrated
protection functions are designed to prevent IC destruction under fault conditions described in the
data sheet. Fault conditions are considered as “outside” normal-operating range. Protection
functions are not designed for continuos repetitive operation.
Table 2 Absolute maximum ratings voltages, currents and temperatures1)
All voltages with respect to ground; positive current flowing into pin;
(unless otherwise specified)
1) Not subject to production test, specified by design
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
Voltages
Transmitter supply voltage VCC -0.3 6.0 V P_8.1.1
CANH and CANL DC voltage
versus GND
VCANH -40 40 V P_8.1.3
Differential voltage between
CANH and CANL
VCAN_Diff -40 – 40 V – P_8.1.4
Voltages at the digital I/O pins:
NEN, NRM, RxD, TxD
VMAX_IO1 -0.3 – 6.0 V P_8.1.5
Voltages at the digital I/O pins:
NEN, NRM, RxD, TxD
VMAX_IO2 -0.3 – VCC +0.3 V P_8.1.6
Currents
RxD output current IRxD -5 5 mA – P_8.1.7
Temperatures
Junction temperature Tj-40 150 °C – P_8.1.8
Storage temperature TS-55 150 °C – P_8.1.9
ESD Resistivity
ESD immunity at CANH, CANL
versus GND
VESD_HBM_CAN -8 8 kV HBM
(100 pF via 1.5 k)2)
2) ESD susceptibility, Human Body Model “HBM” according to ANSI/ESDA/JEDEC JS-001
P_8.1.11
ESD immunity at all other pins VESD_HBM_ALL -2 2 kV HBM
(100 pF via 1.5 k)2)
P_8.1.12
ESD immunity all pins VESD_CDM -750 – 750 V CDM3)
3) ESD susceptibility, Charge Device Model “CDM” according to EIA/JESD22-C101 or ESDA STM5.3.1
P_8.1.13
@neon 1) Not subject to production test, specified by design. 1) Not subject to production test, specified by design
Datasheet 7 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
General product characteristics
4.2 Functional range
Note: Within the functional range the IC operates as described in the circuit description. The electrical
characteristics are specified within the conditions given in the related electrical characteristics
table.
4.3 Thermal resistance
Note: This thermal data was generated in accordance with JEDEC JESD51 standards. For more
information, please visit www.jedec.org.
Table 3 Functional range
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
Supply Voltages
Transmitter supply voltage VCC 4.5 – 5.5 V P_8.2.1
Thermal Parameters
Junction temperature Tj-40 150 °C 1)
1) Not subject to production test, specified by design.
P_8.2.3
Table 4 Thermal resistance1)
1) Not subject to production test, specified by design
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
Thermal Resistances
Junction to Ambient
PG-TSON-8
RthJA_TSON8 –65
–K/W
2)
2) Specified RthJA value is according to Jedec JESD51-2,-7 at natural convection on FR4 2s2p board. The product
(TLE9250) was simulated on a 76.2 x 114.3 x 1.5 mm board with 2 inner copper layers (2 x 70µm Cu, 2 x 35µm Cu)
P_8.3.1
Junction to Ambient
PG-DSO-8
RthJA_DSO8 – 120 – K/W 2) P_8.3.2
Thermal Shutdown (junction temperature)
Thermal shutdown temperature,
rising
TJSD 170 180 190 °C temperature
falling: Min. 150°C
P_8.3.3
Thermal shutdown hysteresis T51020KP_8.3.4
@neon A V 1 1 1 1 1 1 1 1 1 1 > 1 1 1 1 1 1 1 1 1 1 b A 1 1 L 1 1 1 1 1 1 > a—4 ~—~
Datasheet 8 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
High-speed CAN functional description
5 High-speed CAN functional description
HS CAN is a serial bus system that connects microcontrollers, sensors and actuators for real-time control
applications. The use of the Controller Area Network (abbreviated CAN) within road vehicles is described by
the international standard ISO 11898. According to the 7-layer OSI reference model the physical layer of a
HS CAN bus system specifies the data transmission from one CAN node to all other available CAN nodes within
the network. The physical layer specification of a CAN bus system includes all electrical specifications of a CAN
network. The CAN transceiver is part of the physical layer specification. Several different physical layer
standards of CAN networks have been developed in recent years.
5.1 High-speed CAN physical layer
Figure 3 High-speed CAN bus signals and logic signals
TxD
VCC
t
t
VCC
CANH
CANL
t
VCC
VDiff
RxD
VCC
t
VCC = Transmitter supply voltage
TxD = Transmit data input from
the microcontroller
RxD = Receive data output to
the microcontroller
CANH = Bus level on the CANH
input/output
CANL = Bus level on the CANL
input/output
VDiff = Differential voltage
between CANH and CANL
VDiff = VCANH VCANL
“dominant” receiver threshold
“recessive” receiver threshold
tLoop(H,L) tLoop(L,H)
@neon
Datasheet 9 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
High-speed CAN functional description
The TLE9250 is a high-speed CAN transceiver, operating as an interface between the CAN controller and the
physical bus medium. A HS CAN network is a two wire, differential network which allows data transmission
rates up to 5 MBit/s. The characteristic for a HS CAN network are the two signal states on the CAN bus:
dominant and recessive (see Figure 3).
The CANH and CANL pins are the interface to the CAN bus and both pins operate as an input and output. The
RxD and TxD pins are the interface to the microcontroller. The pin TxD is the serial data input from the CAN
controller, the RxD pin is the serial data output to the CAN controller. As shown in Figure 1, the HS CAN
transceiver TLE9250 includes a receiver and a transmitter unit, allowing the transceiver to send data to the bus
medium and monitor the data from the bus medium at the same time. The HS CAN transceiver TLE9250
converts the serial data stream which is available on the transmit data input TxD, into a differential output
signal on the CAN bus, provided by the CANH and CANL pins. The receiver stage of the TLE9250 monitors the
data on the CAN bus and converts them to a serial, single-ended signal on the RxD output pin. A logical “low”
signal on the TxD pin creates a dominant signal on the CAN bus, followed by a logical “low” signal on the RxD
pin (see Figure 3). The feature, broadcasting data to the CAN bus and listening to the data traffic on the
CAN bus simultaneously is essential to support the bit-to-bit arbitration within CAN networks.
The voltage levels for HS CAN transceivers are defined in ISO 11898-2. Whether a data bit is dominant or
recessive depends on the voltage difference between the CANH and CANL pins:
VDiff =VCANH -VCANL.
To transmit a dominant signal to the CAN bus the amplitude of the differential signal VDiff is higher than or
equal to 1.5 V. To receive a recessive signal from the CAN bus the amplitude of the differential VDiff is lower than
or equal to 0.5 V.
“Partially-supplied” high-speed CAN networks are those where the CAN bus nodes of one common network
have different power supply conditions. Some nodes are connected to the common power supply, while other
nodes are disconnected from the power supply and in power-down state. Regardless of whether the CAN bus
subscriber is supplied or not, each subscriber connected to the common bus media must not interfere in the
communication. The TLE9250 is designed to support “partially-supplied” networks. In power-down state, the
receiver input resistors are switched off and the transceiver input has a high resistance.
For permanently supplied ECU's, the HS CAN transceiver TLE9250 provides a Power-save mode. In Power-save
mode, the power consumption of the TLE9250 is optimized to a minimum
The voltage level on the digital input TxD and the digital output RxD is determined by the power supply level
at the VCC pin. Depending on the voltage level at the VCC pin, the signal levels on the logic pins (STB, TxD and
RxD) are compatible with microcontrollers having a 5 V I/O supply.
@neon
Datasheet 10 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Modes of operation
6 Modes of operation
The TLE9250 supports three different modes of operation (see Figure 4 and Table 5):
Normal-operating mode
Power-save mode
•Receive-only mode
Mode changes are either triggered by the mode selection input pin NEN and NRM . An undervoltage event on
the supply VCC powers down the TLE9250.
Figure 4 Mode state diagram
Table 5 Modes of operation
Mode NEN NRM VCC Bus Bias Transmitter Normal-mode
Receiver
Normal-operating “low” “high” “on” VCC/2 “on” “on”
Power-save “high” “X” on” floating “off” “off”
Receive-only “low” “low” “on” VCC/2 “off” “on”
Power-down state “X” “X” “off” floating “off” “off”
NEN NRM VCC
Power-down
state
“X”“X” “off”
Normal-operating
mode
NEN NRM VCC
0 1 “on”
Receive-only
mode
NEN NRM VCC
0 0 “on”
Power-save
mode
NEN NRM VCC
1 “X” “on”
VCC “on”
NEN “1”
NRM “X”
VCC “on”
NEN “0”
NRM “1”
VCC “on”
NEN “0”
NRM “0”
VCC “on”
NEN “1”
NRM “X”
VCC “on”
NEN “0”
NRM “1”
VCC “on”
NEN “1”
NRM “X”
VCC “on”
NEN “0”
NRM “0”
VCC “on”
NEN “0”
NRM “0”
VCC “on”
NEN “0”
NRM “1”
@neon
Datasheet 11 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Modes of operation
6.1 Normal-operating mode
In Normal-operating mode the transceiver TLE9250 sends and receives data from the HS CAN bus. All
functions are active (see also Figure 4 and Table 5):
The transmitter is active and drives the serial data stream on the TxD input pin to the bus pins CANH and
CANL.
The normal-mode receiver is active and converts the signals from the bus to a serial data stream on the RxD
output.
The RxD output pin indicates the data received by the normal-mode receiver.
The bus biasing is connected to VCC/2.
The NEN and NRM input pin is active and changes the mode of operation.
The TxD time-out function is enabled and disconnects the transmitter in case a time-out is detected.
The overtemperature protection is enabled and disconnects the transmitter in case an overtemperature is
detected.
The undervoltage detection on VCC is enabled and powers down the device in case of detection .
Normal-operating mode is entered from Power-save mode and Receive-only mode, when the NEN input pin is
set to logical “low” and NRM input pin is set to logical “low”.
Normal-operating mode can only be entered when all supplies are available:
The transmitter supply VCC is available (VCC >VCC(UV,R)).
6.2 Receive-only mode
In Receive-only mode the transmitter is disabled and the receiver is enabled. The TLE9250 can receive data
from the bus, but cannot send any message (see also Figure 4 and Table 5):
The transmitter is disabled and the data available on the TxD input is blocked.
•The normal-mode receiver is enabled.
The RxD output pin indicates the data received by the normal-mode receiver.
The bus biasing is connected to VCC/2.
The NEN and NRM input pins are active and change the mode of operation to Normal-operating mode or
Power-save mode.
The TxD time-out function is disabled.
The overtemperature protection is disabled.
The undervoltage detection on VCC is active and powers down the device in case of detection.
Receive-only mode can only be entered when VCC (VCC >VCC(UV,R)) is available.
6.3 Power-save mode
In Power-save mode the transmitter and receiver are disabled. (see also Figure 4 and Table 5):
The transmitter is disabled and the data available on the TxD input is blocked.
The receiver is disabled and the data available on the bus is blocked.
The RxD output pin is permanently set to logical “high”.
The bus biasing is floating.
The NEN and NRM input pins are active and change the mode of operation to Normal-operating mode or
Receive-only mode.
The overtemperature protection is disabled.
@neon
Datasheet 12 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Modes of operation
The undervoltage detection on VCC is enabled and powers down the device in case of detection.
6.4 Power-down state
Independent of the status at NRM and NEN input pins the TLE9250 is powered down if the supply voltage VCC
< VCC(UV,F) (see Figure 4).
In the power-down state the differential input resistors of the receiver are switched off. The CANH and CANL
bus interface of the TLE9250 is floating and acts as a high-impedance input with a very small leakage current.
The high-ohmic input does not influence the recessive level of the CAN network and allows an optimized EME
performance of the entire HS CAN network. In power-down state the transceiver is an invisible node to the
bus.
@neon Powerrdown K NEN NRM Vcc ) ‘assummq no external smnaw aDDhed
Datasheet 13 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Changing the mode of operation
7 Changing the mode of operation
7.1 Power-up and power-down
The HS CAN transceiver TLE9250 powers up by applying the supply voltage VCC to the device (VCC >VCC(U,R)).
After powering up, the device enters one out of three operating modes (see Figure 5 and Figure 6).
Depending on the condition of the mode selection pin NEN and NRM the device can enter every mode of
operation after the power-up:
The NEN input is set to “low” and NRM input is set to “high” - Normal-operating mode
The NEN input is set to “high” - Power-save mode
The NEN input is set to “low” and NRM input is set to “low” - Receive-only mode
The device TLE9250 powers down when the VCC supply falls below the undervoltage detection threshold
(VCC <VCC(U,F)). The power-down detection is active in every mode of operation.
Figure 5 Power-up and power-down
Figure 6 Power-up and power-down timings
NEN NRM VCC
Power-down
state
“X”“X” “off”
Normal-operating
mode
NEN NRM VCC
0 1 “on”
Receive-only
mode
NEN NRM VCC
0 “0” “on”
Power-save
mode
NEN NRM VCC
1 “X” “on”
VCC “on”
NRM “0”
NEN “0”
VCC “on”
NRM “1”
NEN “0”
VCC “on”
NEN “1”
VCC “off”
VCC “off”
VCC “off”
VCC “off” “blue” -> indicates the event triggering the
power-up or power-down
“red” -> indicates the condition which is
required to reach a certain operating mode
@neon “““““““
Datasheet 14 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Changing the mode of operation
7.2 Mode change by the NEN and NRM pins
When the TLE9250 is supplied with the digital voltage VCC the internal logic works and mode change by the
mode selection pins NEN and NRM is possible.
By default the NRM input pin and the NEN input pin are logical “high” due to the internal pull-up current source
to VCC.
Changing the NEN input pin to logical “low” in Power-save mode triggers a mode change to Normal-operating
mode (see Figure 7). To enter Normal-operating mode the NRM input pin has to be logical “high” and the
transmitter supply VCC needs to be available.
Receive-only mode can be entered from Normal-operating mode and Power-save mode by setting the NRM
pin to logical “low”. To enter Receive-only mode the NEN input pin and the NRM input pin has to be logical
“low” and the transmitter supply VCC needs to be available. The device remains in Power-save mode
independently of state of the NRM input pin.
Figure 7 Mode selection by the NEN and NRM pins
NEN NRM VCC
Power-down
state
“X”“X” “off”
Normal-operating
mode
NEN NRM VCC
0 1 “on”
Receive-only
mode
NEN NRM VCC
0 0 “on”
Power-save
mode
NEN NRM VCC
1 “X” “on”
NEN “1”
NRM “X”
NEN “0”
NRM “1”
NEN “1”
NRM “X”
NEN “0”
NRM “0”
NEN “0”
NRM “0”
NEN “0”
NRM “1”
@neon
Datasheet 15 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Fail safe functions
8 Fail safe functions
8.1 Short circuit protection
The CANH and CANL bus pins are proven to cope with a short circuit fault against GND and against the supply
voltages. A current limiting circuit protects the transceiver against damages. If the device is heating up due to
a continuous short on the CANH or CANL, the internal overtemperature protection switches off the bus
transmitter.
8.2 Unconnected logic pins
All logic input pins have an internal pull-up current source to VCC. In case the VCC supply is activated and the
logical pins are open, the TLE9250 enters into the Power-save mode by default.
8.3 TxD time-out function
The TxD time-out feature protects the CAN bus against permanent blocking in case the logical signal on the
TxD pin is continuously “low”. A continuous “low” signal on the TxD pin might have its root cause in a locked-
up microcontroller or in a short circuit on the printed circuit board, for example.
In Normal-operating mode, a logical “low” signal on the TxD pin for the time t > tTxD enables the TxD time-out
feature and the TLE9250 disables the transmitter (see Figure 8). The receiver is still active and the data on the
bus continues to be monitored by the RxD output pin.
Figure 8 TxD time-out function
Figure 8 illustrates how the transmitter is deactivated and activated again. A permanent “low” signal on the
TxD input pin activates the TxD time-out function and deactivates the transmitter. To release the transmitter
after a TxD time-out event, the TLE9250 requires a signal change on the TxD input pin from logical “low” to
logical “high”.
8.4 Overtemperature protection
The TLE9250 has an integrated overtemperature detection to protect the TLE9250 against thermal overstress
of the transmitter. The overtemperature protection is only active in Normal-operating mode. In case of an
TxD
t
t
CANH
CANL
RxD
t
TxD time-out TxD time–out released
t > tTxD
@neon W W
Datasheet 16 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Fail safe functions
overtemperature condition, the temperature sensor will disable the transmitter while the transceiver remains
in Normal-operating mode. After the device has cooled down the transmitter is activated again (see Figure 9).
A hysteresis is implemented within the temperature sensor.
Figure 9 Overtemperature proctection
8.5 Delay time for mode change
The HS CAN transceiver TLE9250 changes the mode of operation within the time window tMode. During the
mode change from Power-save mode to non-low power mode the RxD output pin is permanently set to logical
“high” and does not reflect the status on the CANH and CANL input pins.
After the mode change is completed, the transceiver TLE9250 releases the RxD output pin.
TxD
t
t
CANH
CANL
RxD
t
TJ
t
TJSD (shut down temperature)
switch-on transmitter
ΔT
cool down
@neon
Datasheet 17 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
9 Electrical characteristics
9.1 Functional device characteristics
Table 6 Electrical characteristics
4.5 V < VCC <5.5V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive current flowing
into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
Current Consumption
Current consumption at VCC
Normal-operating,
recessive state
ICC_R –24mAVTxD = VCC;
VNEN =0V;
VNRM = VCC;
VDiff = 0 V;
P_9.1.1
Current consumption at VCC
Normal-operating mode,
dominant state
ICC_D – 3848mAVTxD = VNEN =0V;
VNRM = VCC;
P_9.1.2
Current consumption at VCC
Power-save mode
ICC(PSM) –517µAVTxD =VNEN =V
CC;P_9.1.4
Current consumption at VCC
Receive-only mode
ICC(ROM) 2.5 mA VNRM =VNEN = 0 V;
VCC,UV <VCC <5.5 V;
P_9.1.8
Supply resets
VCC undervoltage monitor
rising edge
VCC(UV,R) 3.8 4.35 4.5 V P_9.1.12
VCC undervoltage monitor
falling edge
VCC(UV,F) 3.8 4.25 4.5 V P_9.1.13
VCC undervoltage monitor
hysteresis
VCC(UV,H) – 100 – mV 1) P_9.1.14
VCC delay time power-up tPON – – 280 µs 1) (see Figure 6); P_9.1.19
VCC delay time power-down tPOFF – – 100 µs 1) (see Figure 6); P_9.1.20
Receiver output RxD
“High” level output current IRxD,H –-4-1 mAVRxD =VCC -0.4V;
VDiff < 0.5 V;
P_9.1.21
“Low” level output current IRxD,L 1 4 – mA VRxD =0.4V;
VDiff > 0.9 V;
P_9.1.22
Transmission input TxD
“High” level input voltage
threshold
VTxD,H –0.5
× VCC
0.7
× VCC
V recessive state; P_9.1.26
“Low” level input voltage
threshold
VTxD,L 0.3
× VCC
0.4
× VCC
V dominant state; P_9.1.27
Input hysteresis VHYS(TxD) – 200 – mV 1) P_9.1.28
“High” level input current ITxD,H -2 2 µA VTxD =VCC; P_9.1.29
@neon
Datasheet 18 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
“Low” level input current ITxD,L -200 – -20 µA VTxD =0V; P_9.1.30
Input capacitance CTxD ––10pF
1) P_9.1.31
TxD permanent dominant
time-out, optional
tTxD 1–4msNormal-operating
mode;
P_9.1.32
NRM and NEN input
“High” level input voltage
threshold
VNRM,H/NEN,H –0.5
× VCC
0.7
× VCC
VPower-save mode; P_9.1.36
“Low” level input voltage
threshold
VNRM,L/NEN,L 0.3
× VCC
0.4
× VCC
V Normal-operating
mode;
P_9.1.37
“High” level input current INRM,H/NEN,H -2 2 µA VNRM/NEN =VCC;P_9.1.38
“Low” level input current INRM,L/NEN,L -200 – -20 µA VNRM/NEN =0V; P_9.1.39
Input hysteresis VHYS(NRM)(NE
N)
– 200 – mV 1) P_9.1.42
Input capacitance C(NRM)(NEN) ––10pF
1) P_9.1.43
Bus receiver
Differential range dominant
Normal-operating mode
VDiff_D_Range 0.9 8.0 V -12 V VCMR 12 V; P_9.1.46
Differential range recessive
Normal-operating mode
VDiff_R_Range -3.0 0.5 V -12 V VCMR 12 V; P_9.1.48
Differential receiver hysteresis
Normal-operating mode
VDiff,hys 30 mV 1) P_9.1.49
Common mode range CMR -12 12 V P_9.1.52
Single ended internal
resistance
RCAN_H,
RCAN_L
6–50krecessive state;
-2 V VCANH 7 V;
-2 V VCANL 7 V;
P_9.1.53
Differential internal resistance RDiff 12 100 krecessive state;
-2 V VCANH 7 V;
-2 V VCANL 7 V;
P_9.1.54
Input resistance deviation
between CANH and CANL
Ri-3 3 % 1) recessive state;
VCANH = VCANL = 5 V;
P_9.1.55
Input capacitance CANH,
CANL versus GND
CIn – 2040pF
2) recessive state P_9.1.56
Differential input capacitance CInDiff – 1020pF
2) recessive state P_9.1.57
Bus transmitter
CANL, CANH recessive
output voltage
Normal-operating mode
VCANL,H 2.0 2.5 3.0 V VTxD =VCC;
no load;
P_9.1.58
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC <5.5V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive current flowing
into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
@neon
Datasheet 19 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
CANH, CANL recessive
output voltage difference
Normal-operating mode
VDiff_R_NM =
VCANH -
VCANL
-50 50 mV VTxD = VCC;
no load;
P_9.1.59
CANL dominant
output voltage
Normal-operating mode
VCANL 0.5 2.25 V VTxD =0V;
50 <RL<65;
4.75 V < VCC <5.25V;
P_9.1.60
CANH dominant
output voltage
Normal-operating mode
VCANH 2.75 – 4.5 V VTxD =0V;
50 <RL<65;
4.75 V < VCC <5.25V;
P_9.1.61
Differential voltage dominant
Normal-operating mode
VDiff = VCANH - VCANL
VDiff_D_NM 1.5 2.0 2.5 V VTxD =0V;
50 <RL<65;
4.75 V < VCC <5.25V;
P_9.1.62
Differential voltage dominant
extended bus load
Normal-operating mode
VDiff_EXT_BL 1.4 2.0 3.3 V VTxD =0V;
45 <RL<70;
4.75 V < VCC <5.25V;
P_9.1.63
Differential voltage dominant
high extended bus load
Normal-operating mode
VDiff_HEXT_BL 1.5 – 5.0 V VTxD =0V;
RL= 2240 ;
4.75 V < VCC <5.25V;
static behavior;1)
P_9.1.64
Driver symmetry
(VSYM =VCANH +VCANL)
VSYM 0.9 ×
VCC
1.0 ×
VCC
1.1 ×
VCC
V1) 3) C1 = 4.7 nF; P_9.1.67
CANL short circuit current ICANLsc 40 75 115 mA VCANLshort =18V;
t<t
TxD;
VTxD =0V;
P_9.1.68
CANH short circuit current ICANHsc -115 -75 -40 mA VCANHshort = -3 V;
t<t
TxD;
VTxD =0V;
P_9.1.70
Leakage current, CANH ICANH,lk -5 5 µA VCC =0V;
0V<VCANH 5V;
VCANH =VCANL;
P_9.1.71
Leakage current, CANL ICANL,lk -5 5 µA VCC =0V; 0V<VCANL
5V; VCANH =VCANL;
P_9.1.72
CANH, CANL output voltage
difference slope, recessive to
dominant
Vdiff_slope_rd ––70V/µs
1) 30 % to 70 % of
measured differential
bus voltage;
C2= 100 pF; RL=60;
4.75 V < VCC <5.25V;
P_9.1.190
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC <5.5V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive current flowing
into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
@neon
Datasheet 20 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
CANH, CANL output voltage
difference slope, dominant to
recessive
Vdiff_slope_dr ––70V/µs
1) 70 % to 30 % of
measured differential
bus voltage;
C2= 100 pF; RL=60;
4.75 V < VCC <5.25V;
P_9.1.191
Dynamic CAN-transceiver characteristics
Propagation delay
TxD-to-RxD
tLoop 80 215 ns C1=0pF;
C2= 100 pF;
CRxD =15pF;
(see Figure 10)
P_9.1.73
Propagation delay
increased load
TxD-to-RxD
tLoop_150 80 330 ns 1)C1=0pF;
C2= 100 pF;
CRxD =15pF;
RL= 150 ;
P_9.1.74
Delay Times
Delay time for mode change tMode 20 µs 1) P_9.1.79
CAN FD characteristics
Received recessive bit width
at 2 MBit/s
tBit(RxD)_2M 400 500 550 ns C2= 100 pF;
CRxD =15pF;
tBit = 500 ns;
(see Figure 11);
P_9.1.84
Received recessive bit width
at 5 MBit/s
tBit(RxD)_5M 120 200 220 ns C2= 100 pF;
CRxD =15pF;
tBit = 200 ns;
(see Figure 11);
P_9.1.85
Transmitted recessive bit
width at 2 MBit/s
tBit(Bus)_2M 435 500 530 ns C2= 100 pF;
CRxD =15pF;
tBit = 500 ns;
(see Figure 11);
P_9.1.86
Transmitted recessive bit
width at 5 MBit/s
tBit(Bus)_5M 155 200 210 ns C2= 100 pF;
CRxD =15pF;
tBit = 200 ns;
(see Figure 11);
P_9.1.87
Receiver timing symmetry at
2MBit/s
tRec_2M = tBit(RxD)_2M - tBit(Bus)_2M
tRec_2M -65 – 40 ns C2= 100 pF;
CRxD =15pF;
tBit = 500 ns;
(see Figure 11);
P_9.1.88
Receiver timing symmetry at
5MBit/s
tRec_5M = tBit(RxD)_5M - tBit(Bus)_5M
tRec_5M -45 – 15 ns C2= 100 pF;
CRxD =15pF;
tBit = 200 ns;
(see Figure 11);
P_9.1.89
Table 6 Electrical characteristics (cont’d)
4.5 V < VCC <5.5V; RL=60; -40 °C < Tj< 150 °C; all voltages with respect to ground; positive current flowing
into pin; unless otherwise specified.
Parameter Symbol Values Unit Note or
Test Condition
Number
Min. Typ. Max.
@neon
Datasheet 21 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
1) Not subject to production test, specified by design
2) Not subject to production test, specified by design, S2P-Method; f = 10 MHz
3) VSYM shall be observed during dominant and recessive state and also during the transition from dominant to
recessive and vice versa, while TxD is stimulated by a square wave signal with a frequency of 1 MHz.
@neon a
Datasheet 22 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Electrical characteristics
9.2 Diagrams
Figure 10 Timing diagrams for dynamic characteristics
Figure 11 Recessive bit time for five dominant bits followed by one recessive bit
VDiff
TxD
t
t
RxD
tLoop(H,L) tLoop(L,H)
0.3 x VCC
0.3 x VCC
0.7 x VCC
0.7 x VCC
t
VDiff
TxD
t
t
RxD
0.9 V
5 x tBit
0.5 V
tLoop(H,L)
t
tBit
tBit(Bus)
tLoop(L,H) tBit(RxD)
0.3 x VCC
0.7 x VCC
0.7 x VCC
0.3 x VCC
0.3 x VCC
VDiff = VCANH - VCANL
@neon 1) Not subject to production test. ESD susceptibility “ESD GUN" according to G‘FT/ \CT paper: “EMC Evaluation of CAN
Datasheet 23 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Application information
10 Application information
10.1 ESD robustness according to IEC61000-4-2
Tests for ESD robustness according to IEC61000-4-2 “Gun test” (150 pF, 330 ) have been performed. The
results and test conditions are available in a separate test report.
10.2 Application example
Figure 12 Application circuit
Table 7 ESD robustness according to IEC61000-4-2
Performed Test Result Unit Remarks
Electrostatic discharge voltage at pin CANH and CANL versus GND +11 kV 1)Positive pulse
1) Not subject to production test. ESD susceptibility “ESD GUN” according to GIFT / ICT paper: “EMC Evaluation of CAN
Transceivers, version IEC TS62228”, section 4.3. (DIN EN61000-4-2)
Tested by external test facility (IBEE Zwickau, EMC test report Nr. 01-07-2017 and Nr. 06-08-17)
Electrostatic discharge voltage at pin CANH and CANL versus GND -11 kV 1)Negative pulse
example ECU design
CANH CANL
V
BAT
TLE9250
V
CC
CANH
CANL
GND
NEN
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLS850B0ELV50
GND
IQ1
100 nF
22
μ
F
EN
TLE9250
V
CC
CANH
CANL
GND
NEN
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLS850B0ELV50
GND
IQ1
22
μ
F
EN
100 nF
optional:
common mode choke
optional:
common mode choke
NRM
NRM
Out
Out
5
5
CANH CANL
120
Ohm
120
Ohm
@neon YLEMSDV \ w x x x x w w x \ NEN 47 am 1 CANH 1 ‘ x x x x x w x x x x \ ”D ‘— °“‘ Mmmmmm 1: eg xczzx _. m cm RX” YLEMSDV NEN ‘— am CANH 1 ”D ‘7 W Mmommmuer m a I m egxczzxx CANL examp‘e ECU deswgn Application circuit
Datasheet 24 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Application information
Figure 13 Application circuit
10.3 Further application information
For further information you may visit: http://www.infineon.com/automotive-transceiver
example ECU design
VBAT
TLE9250V
VCC
CANH
CANL
GND
NEN
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLE4476D
GND
IQ1
100 nF
100 nF
22 μF
EN Q2
VIO
22 μF
100 nF
TLE9250V
VCC
CANH
CANL
GND
NEN
TxD
RxD
7
6
1
4
8
2
3
Microcontroller
e.g. XC22xx
VCC
GND
Out
Out
In
TLE4476D
GND
IQ1
100 nF 100 nF
22 μF
EN Q2
VIO
22 μF
100 nF
5
5
optional:
common mode choke
optional:
common mode choke
CANH CANL
120
Ohm
120
Ohm
CANH CANL
@neon Q th- Mmm Unmmw Isummw mwm i) was momma: IIQOI mm mm m: ON-B (Plastic Thin Small Outline Nonleaded) 'n 2;: STAND OFF (MN 173w ms amt: PLANE SEATING COFLANARITY PLANE 55‘! $02 fiAewzmma cHax E EOTTDMVIEW ’1 11 5 In nin n? 1 4’ I mime ‘ UL" .LI Hum 127 E H DOES NOT INCLUDE PLAsIIc OR ME'IAL FROTUSION OF 0 25 MAX. PER SIDE 2) DOES NOT INCLUDE DAMBAR PROTUSIDN 0F ILI MAX. PER 505 ALL DIMENSIONS ARE IN UNITS MM THE DRAWING Is IN COMPLIANCE WITH Iso 128 & FROJEC’HON MEIHoD 1 [43¢] PG-DSO-S (Plastic DualSmall Out e)
Datasheet 25 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Package outline
11 Package outline
Figure 14 PG-TSON-8 (Plastic Thin Small Outline Nonleaded)
Figure 15 PG-DSO-8 (Plastic Dual Small Outline)
Green product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products and to be compliant
with government regulations the device is available as a green product. Green products are RoHS compliant
(i.e. Pb-free finish on leads and suitable for Pb-free soldering according to IPC/JEDEC J-STD-020).
For further information on alternative packages, please visit our website:
http://www.infineon.com/packages.Dimensions in mm
@neon
Datasheet 26 Rev. 1.11
2019-09-19
High Speed CAN FD Transceiver
TLE9250
Revision history
12 Revision history
Revision Date Changes
1.11 2019-09-19 Datasheet updated:
Editorial changes
Updated bus transmitter table
added P_9.1.190 and P_ 9.1.191 (no product change)
tightened P_9.1.59 and P_9.1.62
tightened P_9.1.56 and P_9.1.57 by additional footnote
Updated dynamic CAN-transceiver characteristics table
tightened P_9.1.73
1.1 2018-05-23 Datasheet updated:
ICC_D max. lowered from 60mA to 48mA (see P_9.1.2)
ICC_(PSM) max. lowered from 20µA to 17µA (see P_9.1.4)
Extended temperature condition TJ < 150°C and added typical value: 5µA
(see P_9.1.4)
Corrected description for NEN and NRM pin in Table 5
Removed description of bus wake-up capability in Chapter 5
• Updated Figure 10. Removed unspecified parameters td(L),T, td(L),R, td(H),T,
td(H),R.
Editorial Changes
1.0 2017-09-14 Datasheet created
Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
Edition 2019-09-19
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2019 Infineon Technologies AG.
All Rights Reserved.
Do you have a question about any
aspect of this document?
Email: erratum@infineon.com
Document reference
Z8F53400820
IMPORTANT NOTICE
The information given in this document shall in no
event be regarded as a guarantee of conditions or
characteristics ("Beschaffenheitsgarantie").
With respect to any examples, hints or any typical
values stated herein and/or any information regarding
the application of the product, Infineon Technologies
hereby disclaims any and all warranties and liabilities
of any kind, including without limitation warranties of
non-infringement of intellectual property rights of any
third party.
In addition, any information given in this document is
subject to customer's compliance with its obligations
stated in this document and any applicable legal
requirements, norms and standards concerning
customer's products and any use of the product of
Infineon Technologies in customer's applications.
The data contained in this document is exclusively
intended for technically trained staff. It is the
responsibility of customer's technical departments to
evaluate the suitability of the product for the intended
application and the completeness of the product
information given in this document with respect to
such application.
For further information on technology, delivery terms
and conditions and prices, please contact the nearest
Infineon Technologies Office (www.infineon.com).
WARNINGS
Due to technical requirements products may contain
dangerous substances. For information on the types
in question please contact your nearest Infineon
Technologies office.
Except as otherwise explicitly approved by Infineon
Technologies in a written document signed by
authorized representatives of Infineon Technologies,
Infineon Technologies’ products may not be used in
any applications where a failure of the product or any
consequences of the use thereof can reasonably be
expected to result in personal injury.