Scheda tecnica 1717254 di TE Connectivity AMP Connectors

wai'g (3/117 7 1 1 1 1 1 w ammo 1< “mama;="" leased="" m="" maumw="" nov="" 12001="" loc="" d131="" 1131310“="" 1="" 1="" (c)="" comm="" m1="" :1="" ,="" “11="" w“="" mm“="" j="" :="" lm="" ngwwm="" mg="" w="" m="" 1="" 1="" ,="" .="" 4="" 1="" 1="" 1="" 1="" 66.8="" d2="" rewsed="" per="" ecoihiccscee="" 11mar11="">< hnr="" 1="" 1="" 1="" 1="" d="" it)="" 05="" d="" 1="" 1="" ~="" no="" tab="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 11="" 1="" 1="" 11="" 1="" @="" extrac'hon="" 1="" 1="" mat1ng®:\\®="" 1="" k="" ‘="" _="" _*-.="" ‘="" ‘-="" 7="" 1="" 1="" ,="" 7,71="" sse/71="" h="" t,="" te="" ._="" ,="" ,="" te="" 3="" r1se="" up="" 1="" 1="" q="" ,.ee="" eth1l="" h="" type="" type="" 2="" mate.%::n1="" q="" .’\="" 1="" 1="" i="" unmate:="" 0="" m-="" n="" {”9="" 7="" 1="" 1="" 1="" ‘et»1l="" l="" v="" 1="" 1="" 7="" -5="" (scale="" 511)="" module="" he1cht="" 1="" 1="" 67.9="" (slot="" w1dth=""> 1 1 1 1 1 RECOMMENDED MAT1NC PCB OUTL1NE 1 \ ”””””” LEVER EJECT 1 1 4 1 1w: 1 1 , 1 1 1 ,EE ‘ETH1L 1 1 <1 1="" 1="" ’=""><1 1="" c="" 9="" na="" ’appl1ed="" to="" sheet="" 172)="" c="" 1="" .="" 1="" k="" i="" 1="" 1="" (i="" 2_="" e1711="" lwv="" 1="" ,="" 1.="" mater1al="" ;="" hous1nc:="" h1ch="" temperature="" thermo="" plast1c="" ul94v70="" “="" 1="" 1="" 8="" q;="" o="" 2="" z="" 015="" 1w="" 4’="" ~="" 111="" contact.="" copper="" arroy="" 1="" 1="" g="" g="" wow="" no="" n="" lock="" lever:="" sta1nless="" steel="" 1="" 1="" 9="" i,i,i,i,i,i,i,\-fl="" e="" h="" solder="" pec:="" copper="" arroy="" 1="" 1="" n="" g;="" 1="" 1p="" l="" 2="" e1n1sh="" ;="" contact="" area:="" cold="" flash="" on="" 0,0015m1n="" all="" over=""><1 solder1nc="" area:="" gold="" elash="" pltl="" 1="" 1="" i="" h="" *="" **\="" m="" *i="" solder="" pec:="" t1n="" plat1nc.="" i="" 1="" 1="" #5="" a="" ~="" m="" [a="" mechan1cal="" key="" pos1t1on="" oe="" connector="" see="" table.="" 1="" 1="" p777777177777="" 77777777="" 7111="" a="" a:="" tolerances="" nonhcumulatne,="" 1="" 1="" (q="" 199%="" a="" not="" to="" scale="" 1="" 1="" &="" :="" :11nsde="" must="" be="" res1st="" coat="" e="">5§ O 1 1 b< 1="" 1="" contact="" q3”="" a="" 1="" 1="" solder="" peg="" 0'3="" type="" 7="" ama1laple="" 4h7="" 1.8\/="" (bur/)1="" 17.55="" 2="" 4="" 2.7="" 200="" 17179544="" 1="" i="" r="" ,="" 7="" ,="" 1r="" ,="" n»="" 1="" 7="" 3="" 21:1)="" 1="" m="" tyde="" 1="" ama1lable="" 4h7="" 21:;="" (ddr="" )1="" 1843="" .3="" 18="" 200="" 171742471="" 7="" 1="" 1="" i="" fl="" 1="" i‘="" 2;="" ta?="" type="" ool1nc="" status="" remark="" doner’="" scp3ly="" (type)="" 35="" d1="" d3="" dos="" part="" mo="" 1="" 1="" \="" ‘="" 7*="" u="" th1s="" drawn;="" 1s="" a="" controlled="" jocjve\t="" ”1‘11="" 1="" ”“1”="" 1="" 1="" %b="" 11="" e="" 1="" chinno="" ,ml,”="" -_te="" te="" connccfivty="" 1="" 1="" a="" 1="" r_="">< cwaao="" 1="" 1="" :1="" ,="" $07="" m1110“="" 313e§11ec§$§¢11§1="" flow)="" mm="" we="" 1="" v="" '="" ~="" ;="" 1="" der”="" &="" ddr2="" scd1mv="" socket="" 1="" a="" £1711="" h="" e11="" 1="" ww="" v="" mmm="" j1t"1—1="" 71‘01"="" a="" 1="" 1="" scale="" 5,1="" scale="" 5:1="" ’*="" ‘7‘="" n11="" ‘="" ‘="" "="" "="" ‘="" 1="" 1="" —="" s="" 1="" 1="" 1="" 1="" general="" tolerance="" :="" affl1cajten="" sin="" 7/7,,7/7/="" standard="" proe1le="" stanuar“;="" tvde="" 1="" 1="" o="" 35="" “7.="" no="" 10;:i02="" 1="" s1ze="" cage="" code="" dramnc="" no="" restr1cted="" u="" 1="" 1="" o="" o="" 30;="">10 to 75 ”AWN i , A A 1 1 K713 100; >30:i0.3 /// /// HT 4.7g 1315131077g (QC. 717 34 7 1 SCALE 5.1 ANGLE“? / / ,\ ._ _ . 1 s s 1 1 1 // /// CUSTOMER DRAw1NC W 211 “EU 1 cm mm 1 1 1 1 1 1 1
THT< drawn="">< tnmbltshed="" t="" leased="" for="" fvbltcatton="" ncv="" 200t="" i.="" q="" ccwmw="" 2cm="" 2y="" 7="" all="" rtzhr="" reserved="" reeerence="" pc.="" board="" pattern="" layout="" (connec="" tum="" t‘t="" f-t="" tmlmmlmmwmmngmmmt="" tor="" mounttng="" stde)="" 75="" (edector="" maxtmjm="" wtdtt—t)="" +1="" real="" stze="" (scale="" tzt)="" t.8\/="" t755="" 2.4="" 2.7="" 7="" 5v="" t841“,="" tb="" t8="" dcwer="" supply="" d5="" )4="" dz="" wai'g="" 13/”?="" ‘t="" t="" t="" wc="" d‘st="" revtstoas="" t="" j="" 2="" ltr="" nmmpnm="" date="" dwn="" wn="" t="" liiwiii="" 7="" see="" aflegiiiiiiiiiiiiiiiiii="" ,="" 7="" l="" t="" 7,7,7="" t="" t="" q="" d="" t="" 68.="" 3="" t="" o="" o="" t="" tt="" *-="" §="" 8="" 39="" 8.="" t="" *="" +t="" o="" r="" o="" t="" t="" m="" l="" tt="" at="" d.="" qt="" (t="" :5="" t="" g="" r="" 0="" g="" mechantcal="" key="" t="" 0="" c5="" center="" ltne="" t="" i="" t="" t="" t="" 8="" t="" t="" o="" t="" t="" +t="" tptn="" t="" t="" m="" a:="" t=""><5 t="" e="" ‘="" es="" "’="" "‘="" t="" eét="" e?="" t="" e="" 3="" e="" 3="" t="" g;="" a="" w="" .2,»="" ell,="" «t="" g="" a:="" t="" w="" a="" e="" t="" g="" q.="" 8="" w="" 8="" t="" o="">QLT
4 3 Z L w ammo L< lnmallshm="" released="" m="" avbllcallon="" nov="" lzdol="" lac="" w="" revlsloxs="" ,.="" all="" mm="" mm="" k9="" ccpxrlght="" 2cm="" 2y="" 7="" j="" 2="" ltr="" ngscmpnm="" date="" dwn="" afvd="" r7ngejflegiiiiiiiiiiiiiiii’="" 777777777777="" ee="" et—ll="" e="" w="" 35(9st="" 7="" 3mln="" 38="" max="" fig/wwp="" 7/7//="" \\l~,,,//="" t="" l="" w="" ,="" m="" \="" (applled="" to="" sheel="" 3)="" 55="" {ll="" 2="" l—l="" l.="" tolerances="" on="" all="" dlmenslons="" io.l5="" ’="" m="" t="" g="" l="" l="" unless="" otherwlse="" srecleled,="" lg="" component="" area="" 3="" g="" g="" l="" l="" l="" 2.="" pc="" board="" tl—llckness="" applles="" across="" tabs="" %ll="" (front="" s‘de)="" 3}="" m="" ‘l="" l="" and="" lncljdes="" platlng="" and/or="" metallzatlon="" 77:;="" a».="" a="" x="" ,7:="" )="" n="" l="" l="" l="" 3.="" flnlsh="" oe="" pad="" ;="" gold="" rlatlnc="" 0.00075="" mln.="" -="" _—="" eb,="" l="" ~="" .="" ,="" |l|l||l|l||l|l|ll|j!”llilil||l|l|ll|l|lliliillliililiililiililillililiilillillll="" \="" o="" l="" l="" over="" nl="" platlnc="" odozmln.="" q="" 9,="" ‘="" l="" l="" a="" no="" burr="" qos="" e="" l="" :3="" chamfer="" 0.25="" max="" x="" 45‘="" le="" exlst.="" \="" 5%="" l="" l="" l="" l="" l="" l="" l="" o="" ‘/="" l="" d5="" lsspln="" @0="" wp="" 0.45too3="" x797="" &="" \="" 4="" 'ee="" et;ll="" e="" 67.5on5="" 6}="" o.l®="" c="" a="" --.e.="" mechanlcal="" key="" $§="" l="" center="" “ne="" e="" l="" i="" full="" r="" l="" l9="" max="" 63.6="" ‘l,9="" max.="" *="" l="" l="" l="" l="" ee="" et»ll="" :="" x79:="" 47-4="" l="" 4="" l="" l="" l="" l="" t.»="" ‘l="" l="" l="" 52'="" l="" i”:="" w4="" l="" l="" l=""> 43.4 2.:)\/ 8.45 La L 8 H POWER SUPDLV D5 D4 33 , _ _ , _ W THLE: DRAWLVJ LS A CUVTKOLLED JOCJVEVL _ y _ A - TE Connoct' ': E E _ E ‘rTL‘a .EL , rTL CHK - TE LVL y :MENELOMS mums ms: NV DTHERWRE SFECLFL APVD VAVE ‘ , .. ‘ ’ ¥ ‘ H, \ 0m 1 WWW DDR a DDR2 SCDLMM SOCKET ML; IJEimm JLTiZL—L VLJUPCS gng : WWW SLEA STANDARD RROELLE STAWARU TXDE L p .. 1 1 3ng mg mg mm m RESTRLC‘LED V :LEs MALERLAL /// FLMSH // WELC A5 OO77~3 ©E. ' 7L 7254 7 // / ,\ L“ _ LL, L SCALE SHEEL RB / / CLSTLMER DRALLLNC 2L 3 M D? wci'g [3/LL7 C‘ I
mm DRAWN L< lnmbllsheu="" leased="" for="" fvbucat‘on="" ,\="" k9="" comm="" 2cm="" _="" all="" warm="" reserved="" 7.4="" d‘rect‘on="" off="" lo="" y\="" 27="" flange="" core="" dmmefer="" approx‘="" \="" 00mm="" top="" of="" reel="" ii:=""> REEL WLDE L L wLTHouT CHARGE W‘TH PRODUCT CHARGE NCV mm LOC mgr REV‘S‘OKS J 2 UR ammunm DATE w van 7 SEE 533E177777777777777EE ’ ’ 1777777777 A A If) t E A (\f m \ \ v _E T , EHL 165N180 PEEUNC ANGLE ’.8V (DDR2) WSOEA/QEEL '717254 74 2. \/ (DDR1) WSC‘EA/QEEL '7172547' poems APPROX. J’WER SUJPLV (TVPE) QTY P/\l 300mm (7 L ,_ _ _ x L w THL: DRAMM; ‘5 A LVVTKOLLED JOLJVEVL _ wwum CHARGE CHK - TE TE Connectiviiy :LMENELOV; TOLERANCE: MES: NV DTHERWRE SFEC‘F‘ APVD VAME 1 mam / DLR a Dsz SLDLMV >QLKET IJfiimm JLT’LZH moms {GEE} : EEWCWN 5L STAVDAW PRQELLE STAWARU TVDE 1 1 S‘ZE CAGE CODE pmmm RESTRLCTED V mam F‘MSH WE‘CHT n .2.’ m: , /// // A5 00773© 7174A // / n _ w L SCALE SHEU RB / / VLJTLMER DRAMNL 1:1 4 CF 4 D7 wci'g 13/”? C‘ I