Specifications
Sensing Beam using Visible red Class 1 laser, 655 nm
≤ 510 mm models: IEC 60825-1:2007 Class 1
> 510 mm models: IEC 60825-1:2014 Class 1
Supply Voltage (Vcc)
12 to 30 V dc
Power and Current Consumption, exclusive of load
< 675 mW
Sensing Range—Threaded Barrel Models
600 mm models: 25 mm to 600 mm (0.98 in to 23.62 in)
500 mm models: 25 mm to 500 mm (0.98 in to 19.68 in)
300 mm models: 25 mm to 300 mm (0.98 in to 11.81 in)
100 mm models: 25 mm to 100 mm (0.98 in to 3.94 in)
Sensing Range—Flush Mount Models
610 mm models: 35 mm to 610 mm (1.38 in to 24.02 in)
310 mm models: 35 mm to 310 mm (1.38 in to 12.20 in)
110 mm models: 35 mm to 110 mm (1.38 in to 4.33 in)
Analog Output Configuration
0 to 10 V or 4 to 20 mA, depending on model
Output Rating
Analog Voltage Outputs (Q4X..U Models): 2.5 kOhm minimum load
resistance
Analog Current Outputs (Q4X..I Models): 1 kΩ maximum load resistence at
24 V; maximum load resistance = [(Vcc – 4.5)/0.02 Ω]
Remote Input
Allowable Input Voltage Range: 0 to Vcc
Active Low (internal weak pullup—sinking current): Low State < 2.0 V at 1
mA max.
Supply Protection Circuitry
Protected against reverse polarity and transient overvoltages
Analog Resolution—Threaded Barrel Models
300 mm and 600 mm models:
25 mm to 100 mm: < 0.3 mm
100 mm to 300 mm: < 1 mm
500 mm models only: 300 to 500 mm: < 1.75 mm
600 mm models only: 300 to 600 mm: < 2 mm
100 mm models: 25 mm to 100 mm: < 0.15 mm
Analog Resolution—Flush Mount Models
610 mm models: 310 to 610 mm: < 2 mm
310 mm models:
35 mm to 110 mm: < 0.3 mm
110 mm to 310 mm: < 1 mm
110 mm models: 35 mm to 110 mm: < 0.15 mm
Analog Linearity
Analog linearity performance matches accuracy performance curve (see 
Performance Curves—Threaded Barrel Models on p. 9 and Performance
Curves—Flush Mount Models on p. 10).
On 600 mm and 610 mm models, linearity is the lesser of accuracy or 2.5%
of full scale range
Response Speed
Total response speed varies from 0.5 ms to 2560 ms, depending on base
measurement rate and averaging settings.
See Instruction Manual for more information.
Delay at Power Up
< 750 ms
Ambient Light Immunity
> 5,000 lux at 300 mm
> 2,000 lux at 500 mm
Maximum Torque
Side mounting: 1 N·m (9 in·lbs)
Nose mounting: 20 N·m (177 in·lbs)
Connector
Integral 5-pin M12/Euro-style male quick disconnect
Construction
Housing: 316 L stainless steel
Lens cover: PMMA acrylic
Lightpipe and display window: polysulfone
Chemical Compatibility
Compatible with commonly used acidic or caustic cleaning and disinfecting
chemicals used in equipment cleaning and sanitation. ECOLAB® certified.
Compatible with typical cutting fluids and lubricating fluids used in
machining centers
Application Note
For optimum performance, allow 10 minutes for the sensor to warm up
Beam Spot Size—300/310 mm, 500 mm, and 600/610 Models
Table 1: Beam Spot Size—300/310 mm, 500 mm, and 600/610 mm Models
Distance (mm) Size (Horizontal × Vertical)
Threaded Barrel Models Flush Mount Models
25 35 2.6 mm × 1.0 mm
150 160 2.3 mm × 0.9 mm
300 310 2.0 mm × 0.8 mm
500 - 1.9 mm × 1.0 mm
600 610 1.9 mm × 1.0 mm
Beam Spot Size—100/110 mm Models
Table 2: Beam Spot Size—100/110 mm Models
Distance (mm) Size (Horizontal × Vertical)
Threaded Barrel Models Flush Mount Models
25 35 2.4 mm × 1.0 mm
50 60 2.2 mm × 0.9 mm
100 110 1.8 mm × 0.7 mm
Q4X Stainless Steel Analog Laser Sensor    
P/N 185623 Rev. F www.bannerengineering.com - Tel: + 1 888 373 6767 7