Scheda tecnica FOD3120 di onsemi

onseml @ % % % |_H_H_H_I |_l|_l|_l|_l |_I|_I|_I|_I |_||_J|_l|_l
DATA SHEET
www.onsemi.com
© Semiconductor Components Industries, LLC, 2003
August, 2021 Rev. 3
1Publication Order Number:
FOD3120/D
Gate Drive Optocoupler,
High Noise Immunity,
2.5 A Output Current
FOD3120
Description
The FOD3120 is a 2.5 A Output Current Gate Drive Optocoupler,
capable of driving most medium power IGBT/MOSFET. It is ideally
suited for fast switching driving of power IGBT and MOSFETs used
in motor control inverter applications, and high performance power
system.
It utilizes onsemi’s coplanar packaging technology,
OPTOPLANAR®, and optimized IC design to achieve high noise
immunity, characterized by high common mode rejection.
It consists of a gallium aluminum arsenide (AlGaAs) light emitting
diode optically coupled to an integrated circuit with a highspeed
driver for pushpull MOSFET output stage.
Features
High Noise Immunity Characterized by 35 kV/ms
Minimum Common Mode Rejection
2.5 A Peak Output Current Driving Capability
for Most 1200 V/20 A IGBT
Use of PChannel MOSFETs at Output Stage Enables Output
Voltage Swing Close to the Supply Rail
Wide Supply Voltage Range from 15 V to 30 V
Fast Switching Speed
400 ns maximum Propagation Delay
100 ns maximum Pulse Width Distortion
Under Voltage LockOut (UVLO) with Hysteresis
Extended Industrial Temperate Range,
40°C to 100°C Temperature Range
Safety and Regulatory Approvals
UL1577, 5000 VRMS for 1 min.
DIN EN/IEC6074755
RDS(ON) of 1 W (typ.) Offers Lower Power Dissipation
>8.0 mm Clearance and Creepage Distance (Option ‘T’ or ‘TS’)
1414 V Peak Working Insulation Voltage (VIORM)
This is a PbFree Device
Applications
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
Related Resources
FOD3150, 1 A Output Current, Gate Drive Optocoupler Datasheet
https://www.onsemi.com/products/optoelectronics/
ORDERING INFORMATION
See detailed ordering and shipping information in the package
dimensions section on page 14 of this data sheet.
PDIP8 9.655x6.6, 2.54P
CASE 646CQ
PDIP8 GW
CASE 709AC
8
18
1
1
2
3
4
8
7
6
5
NC
ANODE
CATHODE
NC
V
DD
V
O2
V
O1
V
SS
FUNCTIONAL BLOCK DIAGRAM
Note: A 0.1 mF bypass capacitor must be
connected between pins 5 and 8.
8
1
8
1
PDIP8 GW
CASE 709AD
PDIP8 6.6x3.81, 2.54P
CASE 646BW
MARKING DIAGRAM
3120 = Device Number
V = DIN_EN/IEC6074755 Option (only
appears on component ordered with this option)
XX = Two Digit Year Code
YY = Two Digit Work Week
B = Assembly Package Code
3120
VXXYYB
www onsem' com
FOD3120
www.onsemi.com
2
Table 1. TRUTH TABLE
LED VDD – VSS “Positive Going” (Turnon) VDD – VSS “Negative Going” (Turnoff) VO
Off 0 V to 30 V 0 V to 30 V Low
On 0 V to 11.5 V 0 V to 10 V Low
On 11.5 V to 13.5 V 10 V to 12 V Transition
On 13.5 V to 30 V 12 V to 30 V High
Table 2. PIN DEFINITIONS
Pin # Name Description
1 NC Not Connected
2 Anode LED Anode
3 Cathode LED Cathode
4 NC Not Connected
5VSS Negative Supply Voltage
6VO2 Output Voltage 2 (internally connected to VO1)
7VO1 Output Voltage 1
8VDD Positive Supply Voltage
Table 3. SAFETY AND INSULATION RATINGS
As per DIN EN/IEC 6074755. This optocoupler is suitable for “safe electrical insulation” only within the safety limit data.
Compliance with the safety ratings shall be ensured by means of protective circuits.
Symbol Parameter Min. Typ. Max. Unit
Installation Classifications per DIN VDE
0110/1.89 Table 1, For Rated Mains Voltage
< 150 VRMS I–IV
< 300 VRMS I–IV
< 450 VRMS I–III
< 600 VRMS I–III
< 1000 VRMS
(Option T, TS)
I–III
Climatic Classification 40/100/21
Pollution Degree (DIN VDE 0110/1.89) 2
CTI Comparative Tracking Index 175
VPR Input to Output Test Voltage, Method A, VIORM x 1.6 = VPR,
Type and Sample Test with tm = 10 s, Partial Discharge < 5 pC
2262 Vpeak
Input to Output Test Voltage, Method B, VIORM x 1.875 = VPR,
100% Production Test with tm = 1 s, Partial Discharge < 5 pC
2651 Vpeak
VIORM Maximum Working Insulation Voltage 1414 Vpeak
VIOTM Highest Allowable Over Voltage 6000 Vpeak
External Creepage 8.0 mm
External Clearance 7.4 mm
External Clearance (for Option T or TS, 0.4” Lead Spacing) 10.16 mm
DTI Distance Through Insulation (Insulation Thickness) 0.5 mm
TSCase Temperature (Note 1) 175 °C
IS,INPUT Input Current (Note 1) 400 mA
PS,OUTPUT Output Power (Duty Factor 2.7 %) (Note 1) 700 mW
RIO Insulation Resistance at TS, VIO = 500 V (Note 1) 109W
1. Safety limit value maximum values allowed in the event of a failure.
www onsem' com
FOD3120
www.onsemi.com
3
Table 4. ABSOLUTE MAXIMUM RATINGS (TA = 25°C unless otherwise specified.)
Symbol Parameter Value Units
TSTG Storage Temperature 55 to +125 °C
TOPR Operating Temperature 40 to +100 °C
TJJunction Temperature 40 to +125 °C
TSOL Lead Wave Solder Temperature
(refer to page 13 for reflow solder profile)
260 for 10 s °C
IF(AVG) Average Input Current 25 mA
IF(Peak) Peak Transient Forward Current (Note 2) 1 A
fOperating Frequency (Note 3) 50 kHz
VRReverse Input Voltage 5 V
IO(PEAK) Peak Output Current (Note 4) 3.0 A
VDD – VSS Supply Voltage 0 to 35 V
TA 90°C0 to 30
VO(PEAK) Peak Output Voltage 0 to VDD V
tR(IN), tF(IN) Input Signal Rise and Fall Time 500 ns
PDIInput Power Dissipation (Note 5, Note 7) 45 mW
PDOOutput Power Dissipation (Note 6, Note 7) 250 mW
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
2. Pulse Width, PW 1 ms, 300 pps
3. Exponential Waveform, IO(PEAK) 2.5 A (0.3 ms)
4. Maximum pulse width = 10 ms, maximum duty cycle = 1.1%
5. Derate linearly above 87°C, free air temperature at a rate of 0.77 mW/°C
6. No derating required across temperature range.
7. Functional operation under these conditions is not implied. Permanent damage may occur if the device is subjected to conditions outside
these ratings.
Table 5. RECOMMENDED OPERATING CONDITIONS
Symbol Parameter Value Units
TAAmbient Operating Temperature 40 to +100 °C
VDD – VSS Power Supply 15 to 30 V
IF(ON) Input Current (ON) 7 to 16 mA
VF(OFF) Input Voltage (OFF) 0 to 0.8 V
Functional operation above the stresses listed in the Recommended Operating Ranges is not implied. Extended exposure to stresses beyond
the Recommended Operating Ranges limits may affect device reliability.
Table 6. ISOLATION CHARACTERISTICS
Apply over all recommended conditions, typical value is measured at TA = 25°C
Symbol Parameter Conditions Min. Typ. Max. Units
VISO InputOutput Isolation Voltage TA = 25°C, R.H.< 50 %, t = 1.0 min.,
IIO 10 mA, 50 Hz (Note 8, Note 9)
5000 VRMS
RISO Isolation Resistance VIO = 500 V (Note 8) 1011 W
CISO Isolation Capacitance VIO = 0 V, Frequency = 1.0 MHz (Note 8) 1 pF
8. Device is considered a two terminal device: pins 2 and 3 are shorted together and pins 5, 6, 7 and 8 are shorted together.
9. 5000 VRMS for 1 minute duration is equivalent to 6000 VACRMS for 1 second duration.
www onsem' com
FOD3120
www.onsemi.com
4
Table 7. ELECTRICAL CHARACTERISTICS
Apply over all recommended conditions, typical value is measured at VDD = 30 V, VSS = Ground, TA = 25°C unless otherwise specified.
Symbol Parameter Conditions Min. Typ. Max. Units
VFInput Forward Voltage IF = 10 mA 1.2 1.5 1.8 V
D(VF/TA)Temperature Coefficient
of Forward Voltage
1.8 mV/°C
BVRInput Reverse Breakdown
Voltage
IR = 10 mA5 V
CIN Input Capacitance f = 1 MHz, VF = 0 V 60 pF
IOH High Level Output Current
(Note 3)
VO = VDD – 3 V 1.0 2.0 2.5 A
VO = VDD – 6 V 2.0 2.5
IOL Low Level Output Current
(Note 3)
VO = VSS + 3 V 1.0 2.0 2.5 A
VO = VSS + 6 V 2.0 2.5
VOH High Level Output Voltage IF = 10 mA, IO = 2.5 A VDD – 6.25 V VDD – 2.5 V V
IF = 10 mA, IO = 100 mA VDD – 0.25 V VDD – 0.1 V
VOL Low Level Output Voltage IF = 0 mA, IO = 2.5 A VSS + 2.5 V VSS + 6.25 V V
IF = 0 mA, IO = 100 mA VSS + 0.1 V VSS + 0.25 V
IDDH High Level Supply Current VO = Open, IF = 7 to 16 mA 2.8 3.8 mA
IDDL Low Level Supply Current VO = Open, VF = 0 to 0.8 V 2.8 3.8 mA
IFLH Threshold Input Current Low to
High
IO = 0 mA, VO > 5 V 2.3 5.0 mA
VFHL Threshold Input Voltage High to
Low
IO = 0 mA, VO < 5 V 0.8 V
VUVLO+ Under Voltage Lockout
Threshold
IF = 10mA, VO > 5 V 11.5 12.7 13.5 V
VUVLOIF = 10 mA, VO < 5 V 10.0 11.2 12.0 V
UVLOHYS Under Voltage Lockout
Threshold Hysteresis
1.5 V
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Table 8. SWITCHING CHARACTERISTICS
Apply over all recommended conditions, typical value is measured at VDD = 30 V, VSS = Ground, TA = 25°C unless otherwise specified.
Symbol Parameter Conditions Min. Typ. Max. Units
tPHL Propagation Delay Time to Logic Low Output IF = 7 mA to 16 mA,
Rg = 10 W, Cg = 10 nF,
f = 10 kHz, Duty Cycle = 50 %
150 275 400 ns
tPLH Propagation Delay Time to Logic High Output 150 255 400 ns
PWD Pulse Width Distortion, | tPHL – tPLH | 20 100 ns
PDD
(Skew)
Propagation Delay Difference Between Any
Two Parts or Channels, (tPHL – tPLH) (Note 10)
250 250 ns
tROutput Rise Time (10% – 90%) 60 ns
tFOutput Fall Time (90% – 10%) 60 ns
tUVLO ON UVLO Turn On Delay IF = 10 mA , VO > 5 V 1.6 ms
tUVLO OFF UVLO Turn Off Delay IF = 10 mA , VO < 5 V 0.4 ms
| CMH |Common Mode Transient Immunity at Output
High
TA = 25°C, VDD = 30 V,
IF = 7 to 16 mA, VCM = 2000 V
(Note 11)
35 50 kV/ms
| CML |Common Mode Transient Immunity at Output
Low
TA = 25°C, VDD = 30 V, VF = 0 V,
VCM = 2000 V (Note 12)
35 50 kV/ms
10.The difference between tPHL and tPLH between any two FOD3120 parts under same test conditions.
11. Common mode transient immunity at output high is the maximum tolerable negative dVcm/dt on the trailing edge of the common mode
impulse signal, Vcm, to assure that the output will remain high (i.e., VO > 15.0 V).
12.Common mode transient immunity at output low is the maximum tolerable positive dVcm/dt on the leading edge of the common pulse signal,
Vcm, to assure that the output will remain low (i.e., VO < 1.0 V).
\ \\
FOD3120
www.onsemi.com
5
TYPICAL PERFORMANCE CHARACTERISTICS
3.0
2.5
2.0
1.5
1.0
0.5
0.0
0.5
0.0 0.5 1.0 1.5 2.0 2.5
IOH, OUTPUT HIGH CURRENT (A)
(VOH VDD), OUTPUT HIGH VOLTAGE
DROP (V)
Figure 1. Output High Voltage Drop vs. Output
High Current
f = 250 Hz
Duty Cycle = 0.1%
IF = 7 mA to 16 mA
VDD = 15 V to 30 V
VSS = 0 V
TA = 40°C
TA = 25°C
TA = 100°C
0.30
0.25
0.20
0.15
0.10
0.05
0.00
40 20 0 20 40 60 80 100
TA, AMBIENT TEMPERATURE (°C)
(VOH VDD), HIGH OUTPUT VOLTAGE
DROP (V)
VDD = 15 V to 30 V
VSS = 0 V
IF = 7 mA to 16 mA
IO = 100 mA
Figure 2. Output High Voltage Drop vs. Ambient
Temperature
0
2
4
6
8
40 20 0 20 40 60 80 100
TA, AMBIENT TEMPERATURE (°C)
IOH, OUTPUT HIGH CURRENT (A)
f = 200 Hz
Duty Cycle = 0.2%
IF = 7 mA to 16 mA
Rg = 5 W to GND VDD = 30 V
VDD = 15 V
Figure 3. Output High Current vs. Ambient
Temperature
0
1
2
3
4
5
40 20 0 20 40 60 80 10
0
f = 100 Hz
Duty Cycle = 0.5%
IF = 7 mA to 16 mA
Rg = 10 W to GND
VDD = 30 V
VDD = 15 V
IOH, OUTPUT HIGH CURRENT (A)
TA, AMBIENT TEMPERATURE (°C)
Figure 4. Output High Current vs. Ambient
Temperature
0
1
2
3
4
0.0 0.5 1.0 1.5 2.0 2.5
f = 250 Hz
Duty Cycle = 99.9%
VF(OFF) = 3.0 V to 0.8 V
VDD = 15 V to 30 V
VSS = 0 V TA = 25°C
TA = 100°C
TA = 40°C
IOL, OUTPUT LOW CURRENT (A)
VOL, OUTPUT LOW VOLTAGE (V)
Figure 5. Output Low Voltage vs. Output
Low Current
0.00
0.05
0.10
0.15
0.20
0.25
40 20 0 20 40 60 80 10
0
VDD = 15 V to 30 V
VSS = 0 V
IF(OFF) = 3 V to 0.8 V
IO = 100 mA
VOL, OUTPUT LOW VOLTAGE (V)
TA, AMBIENT TEMPERATURE (°C)
Figure 6. Output Low Voltage vs. Ambient
Temperature
// www.0nse
FOD3120
www.onsemi.com
6
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
Figure 7. Output Low Current vs. Ambient
Temperature
Figure 8. Output Low Current vs. Ambient
Temperature
Figure 9. Supply Current vs. Ambient
Temperature
Figure 10. Supply Current vs. Supply
Voltage
Figure 11. Low to High Input Current Threshold
vs. Ambient Temperature
Figure 12. Propagation Delay vs. Supply
Voltage
0
2
4
6
8
40 20 0 20 40 60 80 100
f = 200 Hz
Duty Cycle = 99.8%
IF = 7 mA to 16 mA
Rg = 5 W to VDD VDD = 30 V
VDD = 15 V
IOL OUTPUT LOW CURRENT (A)
TA, AMBIENT TEMPERATURE (°C)
0
1
2
3
4
5
40 20 0 20 40 60 80 100
f = 100 Hz
Duty Cycle = 99.5%
IF = 7 mA to 16 mA
Rg = 10 W to VDD
VDD = 30 V
VDD = 15 V
IOL OUTPUT LOW CURRENT (A)
TA, AMBIENT TEMPERATURE (°C)
2.2
2.4
2.6
2.8
3.0
3.2
3.4
3.6
40 20 0 20 40 60 80 100
VDD = 30 V
VSS = 0 V
IF = 0 mA (for IDDL)
IF = 10 mA (for IDDH)
IDDH
IDDL
TA, AMBIENT TEMPERATURE (°C)
IDD, SUPPLY CURRENT (mA)
2.0
2.4
2.8
3.2
3.6
15 20 25 30
IF = 10 mA (for IDDH)
IF = 0 mA (for IDDL)
VSS = 0 V, TA = 25°C
IDDH
IDDL
V, SUPPLY VOLTAGE (V)
IDD, SUPPLY CURRENT (mA)
1.0
1.5
2.0
2.5
3.0
3.5
4.0
40 20 0 20 40 60 80 100
VDD = 15 V to 30 V
VSS = 0 V
Output = Open
TA, AMBIENT TEMPERATURE (°C)
IFLH, LOW TO HIGH CURRENT
THRESHOLD (mA)
100
150
200
250
300
350
400
15 18 21 24 27 30
IF = 10 mA
TA = 25°C
Rg = 10 W, Cg = 10 nF
Duty Cycle = 50%
f = 10 kHz tPHL
tPLH
VDD, SUPPLY VOLTAGE (V)
tP
, PROPAGATION DELAY (ns)
www onsem' com
FOD3120
www.onsemi.com
7
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
Figure 13. Propagation Delay vs. LED Forward
Current
Figure 14. Propagation Delay vs. Ambient
Temperature
Figure 15. Propagation Delay vs. Series Load
Resistance
Figure 16. Propagation Delay vs. Load
Capacitance
Figure 17. Transfer Characteristics Figure 18. Input Forward Current vs. Forward
Voltage
100
200
300
400
500
6 8 10 12 14 16
VDD = 30 V, VSS = 0 V
TA = 25°C
Rg = 10 W, Cg = 10 nF
Duty Cycle = 50%
f = 10 kHz
tPHL
tPLH
tP
, PROPAGATION DELAY (ns)
IF
, FORWARD LED CURRENT (mA)
100
200
300
400
500
40 20 0 20 40 60 80 100
IF = 10 mA
VDD = 30 V, VSS = 0 V
Rg = 10 W, Cg = 10 nF
Duty Cycle = 50%
f = 10 kHz
tPHL
tPLH
TA, AMBIENT TEMPERATURE (°C)
tP
, PROPAGATION DELAY (ns)
100
200
300
400
500
010 20304050
IF = 10 mA
VDD = 30 V, VSS = 0 V
Cg = 10 nF, TA = 25°C
Duty Cycle = 50%
f = 10 kHz
tPHL
tPLH
tP
, PROPAGATION DELAY (ns)
Rg, SERIES LOAD RESISTANCE (W)
100
200
300
400
500
0 20 40 60 80 100
IF = 10 mA
VDD = 30 V, VSS = 0 V
Rg = 10 W, TA = 25°C
Duty Cycle = 50%
f = 10 kHz
tPHL
tPLH
tP
, PROPAGATION DELAY (ns)
Cg, LOAD CAPACITANCE (nF)
0
5
10
15
20
25
30
35
012 345
TA = 25°C
VDD = 30 V
VO, OUTPUT VOLTAGE (V)
IF
, FORWARD LED CURRENT (mA)
0.001
0.01
0.1
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6 1.8
VF
, FORWARD VOLTAGE (V)
IF
, FORWARD CURRENT (mA)
TA = 25°C
TA = 100°C
TA = 40°C
www onsem' com
FOD3120
www.onsemi.com
8
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
Figure 19. Under Voltage Lockout
0
VO, OUTPUT VOLTAGE (V)
(VDD VSS), SUPPLY VOLTAGE (V)
0
2
4
6
8
10
12
14
5101520
(12.75, 12.80)
(11.25, 11.30)
(11.20, 0.00) (12.70, 0.00)
www.cnsem iiii
FOD3120
www.onsemi.com
9
TEST CIRCUIT
Figure 20. IOL Test Circuit
+
+
Power Supply
VDD = 15 V to 30 V
Power Supply
V = 6 V
1
2
PW = 4.99 ms
Period = 5 ms
ROUT = 50 W
R2
100 W
Frequency = 200 Hz
Duty Cycle = 99.8 %
VDD
SS
F(OFF) = 3.0 V to 0.8 V
C1
0.1 mF
PulseIn
LEDIFmon
Pulse Generator
Test Conditions:
3
4
8
7
6
5
To Scope
VOL
R1
100 W
C2
47 mF
+
C3
0.1 mF
D1 C4
47 mF
+
Iol
= 15 V to 30 V
= 0 VV
V
Figure 21. IOH Test Circuit
1
2
PW = 10 ms
Period = 5 ms
ROUT = 50 W
R2
100 W
Frequency = 200 Hz
Duty Cycle = 0.2 %
VDD
SS
F = 7 mA to 16 mA
C1
0.1 mF
PulseIn
LEDIFmon
Pulse Generator
Test Conditions:
3
4
8
7
6
5
Power Supply
VDD = 15 V to 30 V
+
+
Power Supply
V = 6 V
To Scope
VOH
R1
100 W
C2
47 mF
+
C3
0.1 mF
D1
Current
Probe
Ioh C4
47 mF
+
= 15 V to 30 V
= 0 VV
I
H H‘L‘:‘JH‘ gr \HH H‘ A u; ; I—Vl—H—H—V Rd \HHH\ A ‘H H \HHH\ R4 \HHH\ H; \HHH\ be HHH H www.0nsem iiii
FOD3120
www.onsemi.com
10
Figure 22. VOH Test Circuit
1
2
IF = 7 to 16 mA
VO
3
4
8
7
6
5
0.1 mF
100 mA
VDD = 15 to 30 V
+
Figure 23. VOL Test Circuit
1
2
VO
3
4
8
7
6
5
0.1 mF
100 mA
VDD = 15 to 30 V
+
Figure 24. IDDH Test Circuit
1
2
IF = 7 to 16 mA
VO
3
4
8
7
6
5
0.1 mF
VDD = 30 V
+
Figure 25. IDDL Test Circuit
1
2
VF = 0.3 to 0.8 V
VO
3
4
8
7
6
5
0.1 mF
VDD = 30 V
+
+
fl \HQJJH‘ % JfifiL \ H H H \ w: H1 \HQJJH‘ % \ H H H \ w: w} \HQJJH‘ \ H H H \ w: H1 www.cnsem iiii
FOD3120
www.onsemi.com
11
Figure 26. IFLH Test Circuit
1
2
VO > 5 V
3
4
8
7
6
5
0.1 mF
IF
VDD = 15 to 30 V
+
Figure 27. VFHL Test Circuit
1
2
VF = 0.3 to 0.8 V
VO
3
4
8
7
6
5
0.1 mF
VDD = 15 to 30 V
+
+
Figure 28. UVLO Test Circuit
1
2
VO = 5 V
3
4
8
7
6
5
0.1 mF
15 V or 30 V
VDD Ramp
+
IF = 10 mA
www.cnsemi.com
FOD3120
www.onsemi.com
12
Figure 29. tPHL, tPLH, tR and tF Test Circuit and Waveforms
VO
Probe
F = 10 kHz
DC = 50 %
IF
VOUT
tPLH
Cg = 10 nF
Rg = 10 W
50 W
1
2
3
4
8
7
6
5
0.1 mF
VDD = 15 to 30 V
+
+
trtf
90 %
50 %
10 %
tPHL
Figure 30. CMR Test Circuit and Waveforms
1
2
A
B
VO
3
4
8
7
6
5
0.1 mF
VDD = 30V
VCM = 2,000 V
IF
+
5 V +
Dt
VCM
VO
Switch at A: IF = 10 mA
Switch at B: IF = 0 mA
VOH
VOVOL
0 V
+ –
www onsem' com
FOD3120
www.onsemi.com
13
REFLOW PROFILE
Figure 31. Reflow Profile
Time (seconds)
Temperature (_C)
Time 25°C to Peak
0
TL
ts
tL
tP
TP
Tsmax
Tsmin
120
Preheat Area
240 360
20
40
60
80
100
120
140
160
180
200
220
240
260
Max. Rampup Rate = 3°C/S
Max. Rampdown Rate = 6°C/S
Table 9. REFLOW PROFILE
Profile Feature PbFree Assembly Profile
Temperature Min. (Tsmin) 150°C
Temperature Max. (Tsmax) 200°C
Time (tS) from (Tsmin to Tsmax) 60120 s
Rampup Rate (tL to tP) 3°C/s max.
Liquidous Temperature (TL) 217°C
Time (tL) Maintained Above (TL)60150 s
Peak Body Package Temperature 260°C +0°C / 5°C
Time (tP) within 5°C of 260°C30 s
Rampdown Rate (TP to TL) 6°C/s max.
Time 25°C to Peak Temperature 8 min. max.
www onsem' com
FOD3120
www.onsemi.com
14
ORDERING INFORMATION
Part Number Package Shipping
FOD3120 DIP 8Pin 50 / Tube
FOD3120S SMT 8Pin (Lead Bend) 50 / Tube
FOD3120SD SMT 8Pin (Lead Bend) 1000 / Tape & Reel
FOD3120V DIP 8Pin, DIN EN/IEC6074755 option 50 / Tube
FOD3120SV SMT 8Pin (Lead Bend), DIN EN/IEC6074755 option 50 / Tube
FOD3120SDV SMT 8Pin (Lead Bend), DIN EN/IEC6074755 option 1000 / Tape & Reel
FOD3120TV DIP 8Pin, 0.4” Lead Spacing, DIN EN/IEC6074755 option 50 / Tube
FOD3120TSV SMT 8Pin, 0.4” Lead Spacing, DIN EN/IEC6074755 option 50 / Tube
FOD3120TSR2V SMT 8Pin, 0.4” Lead Spacing, DIN EN/IEC6074755 option 700 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D
OPTOPLANAR is a registered trademark of Semiconductor Components Industries, LLC dba “onsemi” or its affiliates and/or subsidiaries in the United States
and/or other countries.
0N Semiwndudw" m 9.40-9.91 EM HI {9’ 6.35-6.86 + 15.0° (MAX) 10.16 (TYP) E III? III? I:I£IiI 0.20-0.40/\ 5.08 (MAX) 3.68-3.94 0.51 (MIN) 1.14-1.78 3.05-3.90 .1. NOTES: A) NO STANDARD APPLIES TO THIS PACKAGE E) ALL DIMENSIONS ARE IN MILLIMETERS. C) DIMENSIONS ARE EXCLUSIVE OF BURRS. MOLD FLASH, AND TIE EAR EXTRUSION gI 9"“"fi (0.7s) 0.41-0.56 2.54 BSC ON Samaanuaamn and J are Mademavks GI Samanaaaxan Cnmpunenls lndusmes Lu: dha ON Samaanaaaxan ar us saasmanas In the Umled Slates andJm mhev commas ON Samaanaaaxan vesewes me thI In make changes wurmm mnhev nauaa In any prawns nanan ON Semanduc‘m makes m7 wavvamy represenlalmn m guarantee regardmg the suIIahIIIly DI IL; pmducls Iur any pamcuIav purpase nnv dues ON Semumnduclm assume any Mammy ansmg umnI [he apphcahan m use HI any pmduclnv mum and specmcaIIy dIscIaIms any and SH Mammy IncIudmg wmham IImIIa‘mn specIaI cansequenhaI m IncIdenlaI damages ON Sammnaucxar dues nn| aanyay any IIcense under Its paIanI thls mm the ngms av n|hers
PDIP8 6.6x3.81, 2.54P
CASE 646BW
ISSUE O
DATE 31 JUL 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13445G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP8 6.6X3.81, 2.54P
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" m 9.40-9.91 4 PH H31 a4 43/ + 6.35-6.86 IaJ as as L44 5 0.20-0.40 5.08 (MAX) 7.62 (TYP) 3.68-3.94 0.51 (MIN) 3.05-3.90 NOTES: A) NO STANDARD APPLIES TO THIS PACKAGE B) ALL DIMENSIONS ARE IN MILLIMETERS. C)D|MENSIONS ARE EXCLUSIVE OF EURRS. MOLD FLASH, AND TIE BAR EXTRUSION -___-_-4 gI | | I | ! ILI 0.41-0.56 ‘_ 2.54 BSC (0.78) ON SemIcunduclm and are lIadEmavks aI SemIcanduclur Cnmpunenls lnduslIIes LLC dba ON SemIcanduclar ar Ils suhsIdIarIes In Ina Unnau sxaxaa andJnI mhev cmm‘nes ON SemIcunduclar vesewes Ina IIgM Ia make changes mnam InnheI nauaa Ia any pruduns heIeIn ON Semenduc‘nv makes m7 wananIy represenlalmn m guarantee regardmg Ina suItahIIIh/ nI IVS manuals Inr any paflIcuIav purpase nnv dues ON SemIcnnduclm assume any IIahIII|y avIsIng umnI Ina appIIca‘Ian m use In any pmduclnv cIrcuI| and spEcIIIcaIIy dIscIaIms any and aII IIahIII|y IncIudIng wnnam IInmaIIan specIaI cansequemIaI m IncIdenlaI damages ON SemImnduclar dues nn| aanyay any IIcense under na paIanI ngnua Ivar Ina ngma av n|hers
PDIP8 9.655x6.6, 2.54P
CASE 646CQ
ISSUE O
DATE 18 SEP 2017
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13446G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP8 9.655X6.6, 2.54P
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" m 9.40-9.91 (1.75) (2-54) m 4 1 P|N1 * I IA % I’Jh AI ( I I I ' I i ‘° {9 I no. 0 - + 3 Q a no '9. v ‘9 I\ IL?‘ 50 5'? I V 5 5 I . I . I I I I I | I | a (0.76) 5.08 MAX # LAND PATTERN RECOMMENDATION 3.68-3.94 0.51 (MIN) 4 M Jr | 0.20-0.40 I I . . I I I I 0.40 (MIN) 2.54BSC 0.41-0.56 m 8.00 (MIN) NOTES 10.30 (MAX) A) NO STANDARD APPLIES TO THIS PACKAGE BIALL DIMENSIONS ARE IN MILLIMETERS. C) DIMENSIONS ARE EXCLUSIVE OF BURRS. MOLD FLASHI AND TIE BAR EXTRUSION I. I....IIIIIII II II I....IIIII IIIIII. IIIIIII I. II. I. IIIIIIII II .IIIIIIII II III I... III III I. IIIIIIIII I. III. II I... III. IIIII II I) IIIIII. I. .IIIIIIIIII II )III.) II III.. IIIIIIII .I. III.) II I. III.-. .II I) III... I. .IIIIIIIIIII I) III.) III III IIIIIIII II I. I) IIIIIIIII I.....) III.-. I) II II III.) III... IIIIII .I.III.I.I II IIIIIIII IIIII I. .IIIIIIII III III.) I) III III. III. IIIIIIIII.
PDIP8 GW
CASE 709AC
ISSUE O
DATE 31 JUL 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13447G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP8 GW
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
MECHANICAL CASE OUTLINE PACKAGE DIMENSIONS 0N Semiwndudw" m PDIPBGW CASE709AD ISSUEO DATE 51 JUL2016 1 500 (173) <_ ‘(2541‘="" (1.52;="" 4="" 1="" 1="" 1="" 1="" 1="" 7="" 131.00="" 1="" 1="" 1="" 1="" ,="" (typ)="" 1="" {5="" g="" 8="" a="" '="" o.="" 8="" +="" e="" 2="" e‘="" 19'="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" '="" 5="" a="" 9.40-9.91="" +="" «h="" land="" pattern="" recommendation="" __="" 1.14—1.73="" 7-62(typ)="" 91="" h4="" 3’,="">< o'="" «s="" g="" 8'="" 1="" 1="" i="" :1="" ‘5="" co="" 0'="" 1="" 1="" 1="" 1="" 13="" s="" .1="" iii="" fi+="" 7="" a="" 0.40(min)="" «1="" m="" g="" (bothsides)="" (0-775)="" e="" 10.16="" ln="" ’="" o'="" 12.60(max)="" notes:="" a)="" no="" standard="" applies="" to="" this="" package="" b)="" all="" dimensions="" are="" in="" millimeters.="" c)="" dimensions="" are="" exclusive="" of="" burrs,="" mold="" flash,="" and="" tie="" bar="" extrusion="" on="" semmunduclm="" and="" 1191115="" a1a|11a1a="" a1a="" lvademavks="" uisemmanduclurcnmpunenlslndus|11es="" llc="" dba="" on="" sermcanduclar="" a1="" 11:="" suhs1d1ar1es="" 1n="" [he="" umled="" slales="" andjm="" 12111131="" cmmines="" on="" semcunduclar="" vesewes="" 111a="" 11am="" io="" make="" changes="" w1lhuu|mnhevrm|1celu="" any="" prawns="" na1a1n="" on="" semwnduc‘nv="" makes="" m7="" wavvaniy="" represenlalmn="" av="" guaranlee="" regardmg="" ina="" su1iai7111ly="" a1="" 1l:="" manuals="" 1171="" any="" pamcuiav="" purpase="" nnv="" dues="" on="" semmunduclm="" assume="" any="" 11ai7111|y="" answg="" wi="" a1="" [he="" apphcahan="" n1="" use="" 171="" any="" pmdudnv="" c1rcu1|="" and="" specmcaiiy="" a1sa1a11n5="" any="" and="" a1="" 11ai7111|y="" 1nciud1n§="" w1|hw|11m1iai1un="" spemai="" cansequenhai="" n1="" 1nc1denlai="" damages="" on="" sermmnduclar="" dues="" nn|="" aanyay="" any="" 11cense="" under="" 115="" paiani="" 1151115="" na1="" [he="">
PDIP8 GW
CASE 709AD
ISSUE O
DATE 31 JUL 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13448G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP8 GW
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
‘onseml ‘ and my names. mm m mm; are vegmeved and/or comm" law ummm a! Semen ml owns the "gm: m a number a! panems m wwwomem com sggmmfalen Markmg g: www onsem: com
onsemi, , and other names, marks, and brands are registered and/or common law trademarks of Semiconductor Components Industries, LLC dba “onsemi” or its affiliates
and/or subsidiaries in the United States and/or other countries. onsemi owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property.
A listing of onsemi’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. onsemi reserves the right to make changes at any time to any
products or information herein, without notice. The information herein is provided “asis” and onsemi makes no warranty, representation or guarantee regarding the accuracy of the
information, product features, availability, functionality, or suitability of its products for any particular purpose, nor does onsemi assume any liability arising out of the application or use
of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer is responsible for its products
and applications using onsemi products, including compliance with all laws, regulations and safety requirements or standards, regardless of any support or applications information
provided by onsemi. “Typical” parameters which may be provided in onsemi data sheets and/or specifications can and do vary in different applications and actual performance may
vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. onsemi does not convey any license
under any of its intellectual property rights nor the rights of others. onsemi products are not designed, intended, or authorized for use as a critical component in life support systems
or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices intended for implantation in the human body. Should
Buyer purchase or use onsemi products for any such unintended or unauthorized application, Buyer shall indemnify and hold onsemi and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that onsemi was negligent regarding the design or manufacture of the part. onsemi is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
onsemi Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative