VISHAY.
pmosmcnsuggonuiwshaysam
www.v\shay,com/doc?91000
Si9407BDY
www.vishay.com Vishay Siliconix
S09-0704-Rev. B, 27-Apr-09 2Document Number: 69902
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Pulse test; pulse width 300 μs, duty cycle 2 %
b. Guaranteed by design, not subject to production testing
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-source breakdown voltage VDS VGS = 0 V, ID = -250 μA -60 - - V
VDS temperature coefficient VDS/TJ ID = -250 μA --50-
mV/°C
VGS(th) temperature coefficient VGS(th)/TJ -4-
Gate-source threshold voltage VGS(th) VDS = VGS, ID = -250 μA -1 - -3 V
Gate-source leakage IGSS VDS = 0 V, VGS = ± 20 V - - ± 100 nA
Zero gate voltage drain current IDSS
VDS = -60 V, VGS = 0 V - - -1 μA
VDS = -60 V, VGS = 0 V, TJ = 55 °C - - -10
On-state drain current a ID(on) V
DS -5 V, VGS = -10 V -20 - - A
Drain-source on-state resistance aRDS(on)
VGS = -10 V, ID = -3.2 A - 0.100 0.120
VGS = -4.5 V, ID = -2.9 A - 0.126 0.150
Forward transconductance a gfs VDS = -15 V, ID = -3.2 A - 8.5 - S
Dynamic b
Input capacitance Ciss
VDS = -30 V, VGS = 0 V, f = 1 MHz
- 600 -
pFOutput capacitance Coss -70-
Reverse transfer capacitance Crss -50-
Total gate charge Qg
VDS = -30 V, VGS = -10 V, ID = -3.2 A - 14.5 22
nC
VDS = -30 V, VGS = -4.5 V, ID = -3.9 A
-812
Gate-source charge Qgs -2.2-
Gate-drain charge Qgd -3.7-
Gate resistance Rgf = 1 MHz - 14 -
Turn-on delay time td(on)
VDD = -30 V, RL = 11.5
ID -2.6 A, VGEN = -4.5 V, Rg = 1
-3045
ns
Rise time tr- 70 105
Turn-off delay time td(off) -4060
Fall time tf-3045
Turn-on delay time td(on)
VDD = -30 V, RL = 11.5
ID -2.6 A, VGEN = -10 V, Rg = 1
-1015
ns
Rise time tr-1320
Turn-off delay time td(off) -3555
Fall time tf-3045
Drain-Source Body Diode Characteristics
Continuous source-drain diode current ISTC = 25 °C - - -4.2 A
Pulse diode forward current ISM ---20
Body diode voltage VSD IS = -2 A, VGS = 0 V - -0.8 -1.2 V
Body diode reverse recovery time trr
IF = -2 A, di/dt = -100 A/μs,
TJ = 25 °C
-3050ns
Body diode reverse recovery charge Qrr -3560nC
Reverse recovery fall time ta-16-ns
Reverse recovery rise time tb-14-