Scheda tecnica STEVAL-ISA022V1 Data Brief di STMicroelectronics

mi mm?
Data Brief
For further information contact your local STMicroelectronics sales office.
December 2007 Rev 2 1/4
4
STEVAL-ISA022V1
6 W isolated flyback topology power supply evaluation board
based on VIPer12A-E
Features
Input voltage range: from 90 to 264 VAC
Input voltage frequency range: 50/60 Hz
Main output (regulated): 5 V/500 mA
Second output: 15 V/ 200 mA
Total maximum output power: 5.5 W
Description
This evaluation board is a power supply solution
based on an offline discontinuous current mode
flyback converter with isolated input and output.
The flyback topology fully exploits the current and
voltage capability of the incorporated monolithic
VIPer12A-E device when compared with a buck-
converter based power supply. The VIPer12-E
incorporates a PWM controller with a 60 kHz
internal oscillator and a vertical Power MOSFET
switch in an SO-8 package.
STEVAL-ISA022V1
www.st.com
Obsolete Product(s) - Obsolete Product(s)
AZ me e; r Eu. >1 (Enamsmtéooflgi € . a: Emmi :35 53 E2. 3 E; a m w x39 3 fitog>33§32 m: >2 22 5,8 3:: SEE . an a a e; m m. a a $38 m w m. w 63km 529m». 5 9 a S «E 5 II E «ojthwZ: BEE >3 man: 05 a as; >05“ 9. .9: E 3:. II :quE x 1:: m 3% u: q flu. ear . (a a N WEE: «E £8. 5 5 92.3 2% 55: >i as; MN n.u E :5, 8 (52:33 8 “.6: a: 5 .> um 3 1 ES an gm 2% 02m 2; EEK i k: a '38 S Em as E ~28 . mm "Ham wflrfl z E 5w E: o: x NM u mm «3 Liaxfi ; S 5% (Sin; S 2 c a
Board schematic STEVAL-ISA022V1
2/4
1 Board schematic
Figure 1. Schematic
Obsolete Product(s) - Obsolete Product(s)
STEVAL-ISA022V1 Revision history
3/4
2 Revision history
Table 1. Document revision history
Date Revision Changes
27-Aug-2007 1 Initial release.
03-Dec-2007 2 Content reworked to improve readability, no technical changes
Obsolete Product(s) - Obsolete Product(s)
STEVAL-ISA022V1
4/4
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, an
y
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2007 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Obsolete Product(s) - Obsolete Product(s)