Scheda tecnica LP38512-ADJ di Texas Instruments

I TEXAS INSTRUMENTS
OUT
IN
GND
LP38512-ADJ
VIN VOUT
EN
VEN
CIN
10 PF
Ceramic COUT
10 PF
Ceramic
GND GND
ON
OFF CFF
ADJ
R1
R2
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
LP38512-ADJ 1.5A Fast-Transient Response Adjustable Low-Dropout Linear Voltage
Regulator
Check for Samples: LP38512-ADJ
1FEATURES APPLICATIONS
2 2.25V to 5.5V Input Voltage Range Digital Core ASICs, FPGAs, and DSPs
Adjustable Output Voltage Range of 0.5V to Servers
4.5V Routers and Switches
1.5A Output Load Current Base Stations
±2.0% Accuracy over Line, Load, and Full- Storage Area Networks
Temperature Range from -40°C to +125°C DDR2 Memory
Stable with Tiny 10 µF Ceramic Capacitors DESCRIPTION
Enable Pin The LP38512-ADJ Fast-Transient Response Low-
Dropout Voltage Regulator offers the highest-
Typically Less than 1µA of Ground Pin Current performance in meeting AC and DC accuracy
in when Enable Pin is Low requirements for powering Digital Cores. The
25dB of PSRR at 100 kHz LP38512-ADJ uses a proprietary control loop that
Over-Temperature and Over-Current enables extremely fast response to change in line
Protection conditions and load demands. Output Voltage DC
accuracy is specified at 2.5% over line, load and full
8-Pin SO PowerPad and 5-Pin PFM Surface temperature range from -40°C to +125°C. The
Mount Packages LP38512-ADJ is designed for inputs from the 2.5V,
3.3V, and 5.0V rail, is stable with 10 μF ceramic
capacitors, and has an adjustable output voltage. The
LP38512-ADJ provides excellent transient
performance to meet the demand of high
performance digital core ASICs, DSPs, and FPGAs
found in highly-intensive applications such as servers,
routers/switches, and base stations.
Typical Application Circuit
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2009–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS HHHH UUUU EA
DAP
Connect to GND
IN
EN
IN
GND5
6
7
8
OUT
OUT
N/C
ADJ
1
2
3
4
Exposed
DAP
OUT
GND
EN 1
2
3
4
5
IN
LP38512TJ-ADJ
ADJ
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
Connection Diagram
Figure 1. 5-Pin PFM, Top View Figure 2. 8-Pin SO PowerPad, Top View
See NDQ0005A Package See DDA0008A Package
PIN DESCRIPTIONS FOR PFM PACKAGE
Pin # Pin Name Function
Enable. Pull high to enable the output, low to disable the output. This pin has no internal bias and
1 EN must be tied to the input voltage, or actively driven.
2 IN Input Supply Pin
3 GND Ground
4 OUT Regulated Output Voltage Pin
5 ADJ The feedback to the internal Error Amplifier to set the output voltage
The PFM DAP is used as a thermal connection to remove heat from the device to an external heat-
sink in the form of the copper area on the printed circuit board. The DAP is physically connected to
DAP DAP backside of the die, but is not internally connected to device ground. The DAP should be soldered to
the Ground Plane copper.
PIN DESCRIPTIONS FOR SO PowerPad PACKAGE
Pin # Pin Name Function
1, 2 OUT Regulated Output Voltage Pin. Pins share current and must be connected together.
3 ADJ The feedback to the internal Error Amplifier to set the output voltage
4 N/C No internal connection.
5 GND Ground
Enable. Pull high to enable the output, low to disable the output. This pin has no internal bias and
6 EN must be tied to the input voltage, or actively driven.
7, 8 IN Input Supply Pin. Pins share current and must be connected together.
TheSO PowerPad DAP connection is used as a thermal connection to remove heat from the device
to an external heat-sink in the form of the copper area on the printed circuit board. The DAP is
DAP DAP physically connected to backside of the die, but is not internally connected to device ground. The
DAP should be soldered to the Ground Plane copper.
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
2Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
Absolute Maximum Ratings(1)
Storage Temperature Range 65°C to +150°C
PFM 260°C, 10s
Soldering Temperature(2) SO PowerPad 260°C, 10s
ESD Rating(3) ±2 kV
Power Dissipation(4) Internally Limited
Input Pin Voltage (Survival) -0.3V to +6.0V
Enable Pin Voltage (Survival) -0.3V to +6.0V
Output Pin Voltage (Survival) -0.3V to +6.0V
ADJ Pin Voltage (Survival) -0.3V to +6.0V
IOUT (Survival) Internally Limited
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is intended to be functional, but does not ensure specific performance limits. For ensured specifications and conditions,
see the Electrical Characteristics.
(2) Refer to JEDEC J-STD-020C for surface mount device (SMD) package reflow profiles and conditions. Unless otherwise stated, the
temperatures and times are for Sn-Pb (STD) only.
(3) The human body model is a 100 pF capacitor discharged through a 1.5 kresistor into each pin. Test method is per JESD22-A114.
(4) Device operation must be evaluated, and derated as needed, based on ambient temperature (TA), power dissipation (PD), maximum
allowable operating junction temperature (TJ(MAX)), and package thermal resistance (θJA).The typical θJA ratings given are worst case
based on minimum land area on two-layer PCB (EIA/JESD51-3). See POWER DISSIPATION/HEAT-SINKING for details.
Operating Ratings(1)
Input Supply Voltage, VIN 2.25V to 5.5V
Output Voltage, VOUT VADJ to 5V
Enable Input Voltage, VEN 0.0V to 5.5V
Output Current (DC) 1 mA to 1.5A
Junction Temperature(2) 40°C to +125°C
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is intended to be functional, but does not ensure specific performance limits. For ensured specifications and conditions,
see the Electrical Characteristics.
(2) Device operation must be evaluated, and derated as needed, based on ambient temperature (TA), power dissipation (PD), maximum
allowable operating junction temperature (TJ(MAX)), and package thermal resistance (θJA).The typical θJA ratings given are worst case
based on minimum land area on two-layer PCB (EIA/JESD51-3). See POWER DISSIPATION/HEAT-SINKING for details.
Electrical Characteristics
Unless otherwise specified: VIN= 2.50V, VOUT= VADJ, IOUT= 10 mA, CIN= 10 µF, COUT= 10 µF, VEN= 2.0V. Limits in standard
type are for TJ= 25°C only; limits in boldface type apply over the junction temperature (TJ) range of -40°C to +125°C.
Minimum and Maximum limits are ensured through test, design, or statistical correlation. Typical values represent the most
likely parametric norm at TJ= 25°C, and are provided for reference purposes only.
Symbol Parameter Conditions Min Typ Max Units
2.25V VIN 5.5V 495.0 505.0
VADJ VADJ Accuracy(1) 500. mV
10 mA IOUT 1.5A 490.0 510.0
IADJ ADJ Pin Bias Current 2.25V VIN 5.5V - 1 - nA
0.03
ΔVADJ/ΔVIN VADJ Line Regulation(2)(1) 2.25V VIN 5.5V - - %/V
0.06
0.10
ΔVADJ/ΔIOUT VADJ Load Regulation(3)(1) 10 mA IOUT 1.5A - - %/A
0.20
VDO Dropout Voltage(4) IOUT = 1.5A - - 300 mV
(1) The line and load regulation specification contains only the typical number. However, the limits for line and load regulation are included
in the output voltage tolerance specification.
(2) Line regulation is defined as the change in VADJ from the nominal value due to change in the voltage at the input.
(3) Load regulation is defined as the change in VADJ from the nominal value due to change in the load current at the output.
(4) Dropout voltage (VDO) is typically defined as the input to output voltage differential (VIN - VOUT) where the input voltage is low enough to
cause the output voltage to drop 2%. For the LP38512-ADJ, the minimum operating voltage of 2.25V is the limiting factor when the
programed output voltage is less than typically 1.80V.
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
Electrical Characteristics (continued)
Unless otherwise specified: VIN= 2.50V, VOUT= VADJ, IOUT= 10 mA, CIN= 10 µF, COUT= 10 µF, VEN= 2.0V. Limits in standard
type are for TJ= 25°C only; limits in boldface type apply over the junction temperature (TJ) range of -40°C to +125°C.
Minimum and Maximum limits are ensured through test, design, or statistical correlation. Typical values represent the most
likely parametric norm at TJ= 25°C, and are provided for reference purposes only.
Symbol Parameter Conditions Min Typ Max Units
12
IOUT = 10 mA - 10 15
Ground Pin Current, Output mA
Enabled 12
IGND IOUT = 1.5A - 10 14
Ground Pin Current, Output 100
VEN = 0.50V - 60 µA
Disabled 110
ISC Short Circuit Current VOUT = 0V - 2.8 - A
Enable Input
VEN rising from < VEN(OFF) until VOUT 0.90 1.50
VEN(ON) Enable ON Voltage Threshold 1.20 V
= ON 0.80 1.60
VEN falling from > VEN(ON) until VOUT 0.60 1.40
VEN(OFF) Enable OFF Voltage Threshold 1.00 V
= OFF 0.50 1.50
VEN(HYS) Enable Voltage Hysteresis VEN(ON) - VEN(OFF) - 200 - mV
VEN = VIN - 1 -
IEN Enable Pin Current nA
VEN = 0V - -1 -
Time from VEN < VEN(TH) to VOUT =
td(OFF) Turn-off delay - 5 -
OFF, ILOAD = 1.5A µs
Time from VEN >VEN(TH) to VOUT =
td(ON) Turn-on delay - 5 -
ON, ILOAD = 1.5A
AC Parameters
VIN = 2.5V - 73 -
f = 120Hz
PSRR Ripple Rejection dB
VIN = 2.5V - 70 -
f = 1 kHz
ρn(l/f) Output Noise Density f = 120Hz - 0.4 - µV/Hz
enOutput Noise Voltage BW = 10Hz - 100kHz - 25 - µVRMS
Thermal Characteristics
TSD Thermal Shutdown TJrising - 165 - °C
ΔTSD Thermal Shutdown Hysteresis TJfalling from TSD - 10 -
SO PowerPad - 168 -
Thermal Resistance
θJ-A °C/W
Junction to Ambient(5) PFM - 67 -
SO PowerPad - 11 -
Thermal Resistance
θJ-C °C/W
Junction to Case PFM - 3 -
(5) Device operation must be evaluated, and derated as needed, based on ambient temperature (TA), power dissipation (PD), maximum
allowable operating junction temperature (TJ(MAX)), and package thermal resistance (θJA).The typical θJA ratings given are worst case
based on minimum land area on two-layer PCB (EIA/JESD51-3). See POWER DISSIPATION/HEAT-SINKING for details.
4Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS 1U Normahzed (a n = 25w 05 ,1 OD \ 42 . \ 3-05 > <1 ,10="" .15="" 720="" -50="" .25="" u="" 25="" so="" 75100125="" no="" 05="" 1o="" 15="" 21)="" 25="" junction="" yempera'iure.="" tj="" (“0)="" v1n="" (v)="" 10="" 12="" normahzed="" (a="" n="25w" g="" 05="" ‘2"="" filo="" a="" on="" e="" 42="" i="" \\="" e="" 9="" 3-05="" 2=""> U a “ z ,10 3 Z 7 45 g s 'ouT’1’W‘ o ,20 5 -50 .25 u 25 so 75 101: 125 -50 .25 u 25 so 75 mo 125 JUNCTION YEMPERATURE. TJ (”0) JUNCT‘ON TEMPERAYURE TJ (°C) 350 IA 2 VEN 5 0 50V Omput Ts ON “a m E 1 a 2 Z V .0 >w Emom ' 250 , I2 g 1 200 I H K (I: 2 .11 g 151 g 10 E 2 .11 3 mu 3 09 :> .2 OulpulIsOFF o z n: 50 “J 08 <3 01="" o="" -5u="" -25="" o="" 25="" 5a="" 75="" 101:="" 125="" junction="" temperature="" t1="" (”:27="" -5o="" -25="" u="" 25="" 50="" 75="" 100125="" junc'hon="" temperature="" 111°c)="">
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
Typical Performance Characteristics
Unless otherwise specified: TJ= 25°C, VIN = 2.50V, VOUT= VADJ, VEN = 2.0V, CIN = 10 µF, COUT = 10 µF, IOUT = 10 mA.
VADJ VOUT
vs vs
Temperature VIN
Figure 3. Figure 4.
Ground Pin Current (IGND) Ground Pin Current (IGND)
vs vs
VIN Temperature
Figure 5. Figure 6.
Ground Pin Current (IGND) Enable Threshold
vs vs
Temperature Temperature
Figure 7. Figure 8.
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS VEN 1V) 1on Voor 1%) so us/DIV -50 -25 o 25 so 75 mo 125 JUNC'HON TEMPERATURE 11(0) 'our (‘7 [Wow (mv) Oven‘ Open mus/D‘V -50 -25 o 25 so 75 mo 125 JUNCYION TEMPERATURE T1 we) 2s 25 24 22 SHORT cmcuIT CURRENT 150w 20 -50 -25 o 25 so 75 mo 125 JUNC'HON TEMPERATURE 111°C) ‘our (A) AVour 1mm 1:1 kn‘RZH me“: If 1o us/DN
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
Unless otherwise specified: TJ= 25°C, VIN = 2.50V, VOUT= VADJ, VEN = 2.0V, CIN = 10 µF, COUT = 10 µF, IOUT = 10 mA.
VOUT Load regulation
vs vs
VEN Temperature
Figure 9. Figure 10.
Line Regulation Current Limit
vs vs
Temperature Temperature
Figure 11. Figure 12.
Load Transient 10 mA to 1.5A Load Transient, 10 mA to 1.5A
VOUT = VADJ, COUT = 10 μF Ceramic VOUT = 1.20V, COUT = 10 μF Ceramic
Figure 13. Figure 14.
6Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS In wow PSRR may Ian wow mu 20 m W=IochEy Wow: I 5A ,10 R1 n R2:0[>em0;;: 720 am 01 I In we Iona FREQUENCY IkI-IzI vm M New Imw an a An RI: u‘ R2: Open 6;; Open 45 mo wow Ion PSRR map E CW =10uFCevam lam :Ino mA 1= u R2=Open CF; Io 40 720 am 01 I In we Iona FREQUENCY IkI-IzI 10 NOISE (NV/M) 001 am 01 I In Iou FREQUENCY (kHzI
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
Typical Performance Characteristics (continued)
Unless otherwise specified: TJ= 25°C, VIN = 2.50V, VOUT= VADJ, VEN = 2.0V, CIN = 10 µF, COUT = 10 µF, IOUT = 10 mA.
Load Transient, 500 mA to 1.5A Line Transient
VOUT = 1.20V, COUT = 10 μF Ceramic VOUT = VADJ, COUT = 10 μF Ceramic
Figure 15. Figure 16.
Line Transient PSRR, IOUT = 100 mA
VOUT = 1.20V, COUT = 10 μF Ceramic VOUT = VADJ, COUT = 10 μF Ceramic
Figure 17. Figure 18.
PSRR, IOUT = 1.5A Output Noise Density
VOUT = VADJ, COUT = 10 μF Ceramic VOUT = VADJ, COUT = 10 μF Ceramic
Figure 19. Figure 20.
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
Thermal
Limit
Current
Limit
VREF
ADJ
IN
EN
GND
OUT
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
Block Diagram
8Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
APPLICATION INFORMATION
EXTERNAL CAPACITORS
Like any low-dropout regulator, external capacitors are required to assure stability. These capacitors must be
correctly selected for proper performance.
Input Capacitor
A ceramic input capacitor of at least 10 µF is required. For general usage across all load currents and operating
conditions, a 10 µF ceramic input capacitor will provide satisfactory performance.
Output Capacitor
A ceramic capacitor with a minimum value of 10 µF is required at the output pin for loop stability. It must be
located less than 1 cm from the device and connected directly to the output and ground pin using traces which
have no other currents flowing through them. As long as the minimum of 10 µF ceramic is met, there is no
limitation on any additional capacitance.
X7R and X5R dielectric ceramic capacitors are strongly recommended, as they typically maintain a capacitance
range within ±20% of nominal over full operating ratings of temperature and voltage. Of course, they are typically
larger and more costly than Z5U/Y5U types for a given voltage and capacitance.
Z5U and Y5V dielectric ceramics are not recommended as the capacitance will drop severely with applied
voltage. A typical Z5U or Y5V capacitor can lose 60% of its rated capacitance with half of the rated voltage
applied to it. The Z5U and Y5V also exhibit a severe temperature effect, losing more than 50% of nominal
capacitance at high and low limits of the temperature range.
REVERSE VOLTAGE
A reverse voltage condition will exist when the voltage at the output pin is higher than the voltage at the input pin.
Typically this will happen when VIN is abruptly taken low and COUT continues to hold a sufficient charge such that
the input to output voltage becomes reversed. A less common condition is when an alternate voltage source is
connected to the output.
There are two possible paths for current to flow from the output pin back to the input during a reverse voltage
condition.
While VIN is high enough to keep the control circuity alive, and the Enable pin is above the VEN(ON) threshold, the
control circuitry will attempt to regulate the output voltage. Since the input voltage is less than the programmed
output voltage, the control circuit will drive the gate of the pass element to the full on condition when the output
voltage begins to fall. In this condition, reverse current will flow from the output pin to the input pin, limited only
by the RDS(ON) of the pass element and the output to input voltage differential. Discharging an output capacitor up
to 1000 µF in this manner will not damage the device as the current will rapidly decay. However, continuous
reverse current should be avoided. When the Enable is low this condition will be prevented.
The internal PFET pass element in the LP38512-ADJ has an inherent parasitic diode. During normal operation,
the input voltage is higher than the output voltage and the parasitic diode is reverse biased. However, if the
output voltage to input voltage differential is more than 500 mV (typical) the parasitic diode becomes forward
biased and current flows from the output pin to the input pin through the diode. The current in the parasitic diode
should be limited to less than 1A continuous and 5A peak.
If used in a dual-supply system where the regulator output load is returned to a negative supply, the output pin
must be diode clamped to ground. A Schottky diode is recommended for this protective clamp.
SHORT-CIRCUIT PROTECTION
The LP38512-ADJ is short circuit protected, and in the event of a peak over-current condition the short-circuit
control loop will rapidly drive the output PMOS pass element off. Once the power pass element shuts down, the
control loop will rapidly cycle the output on and off until the average power dissipation causes the thermal
shutdown circuit to respond to servo the on/off cycling to a lower frequency. Please refer to the POWER
DISSIPATION/HEAT-SINKING section for power dissipation calculations.
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
SETTING THE OUTPUT VOLTAGE
The output voltage is set using the external resistive divider R1 and R2. The output voltage is given by the
formula:
VOUT = VADJ x (1 + (R1/R2)) (1)
The resistors used for R1 and R2 should be high quality, tight tolerance, and with matching temperature
coefficients. It is important to remember that, although the value of VADJ is specified, the final value of VOUT is
not. The use of low quality resistors for R1 and R2 can easily produce a VOUT value that is unacceptable.
It is recommended that the values selected for R1 and R2 are such that the parallel value is less than 1.00 k.
This is to reduce the possibility of any internal parasitic capacitances on the ADJ pin from creating an
undesirable phase shift that may interfere with device stability.
( (R1 x R2) / (R1 + R2) ) 1.00 k(2)
FEED FORWARD CAPACITOR, CFF
When using a ceramic capacitor for COUT, the typical ESR value will be too small to provide any meaningful
positive phase compensation, FZ, to offset the internal negative phase shifts in the gain loop.
FZ= 1 / (2 x πx COUT x ESR) (3)
A capacitor placed across the gain resistor R1 will provide additional phase margin to improve load transient
response of the device. This capacitor, CFF, in parallel with R1, will form a zero in the loop response given by the
formula:
FZ= 1 / (2 x πx CFF x R1) (4)
For optimum load transient response select CFF so the zero frequency, FZ, falls between 20 kHz and 40 kHz.
CFF = 1 / (2 x πx R1 x FZ) (5)
The phase lead provided by CFF diminishes as the DC gain approaches unity, or VOUT approaches VADJ. This is
because CFF also forms a pole with a frequency of:
FP= 1 / (2 x πx CFF x (R1 || R2) ) (6)
It's important to note that at higher output voltages, where R1 is much larger than R2, the pole and zero are far
apart in frequency. At lower output voltages the frequency of the pole and the zero mover closer together. The
phase lead provided from CFF diminishes quickly as the output voltage is reduced, and has no effect when VOUT
= VADJ. For this reason, relying on this compensation technique alone is adequate only for higher output
voltages.
Table 1 lists some suggested, best fit, standard ±1% resistor values for R1 and R2, and a standard ±10%
capacitor values for CFF, for a range of VOUT values. Other values of R1, R2, and CFF are available that will give
similar results.
Table 1.
VOUT R1R2CFF FZ
0.80V 1.07 k1.78 k4700 pF 31.6 kHz
1.00V 1.00 k1.00 k4700 pF 33.8 kHz
1.20V 1.40 k1.00 k3300 pF 34.4 kHz
1.50V 2.00 k1.00 k2700 pF 29.5 kHz
1.80V 2.94 k1.13 k1500 pF 36.1kHz
2.00V 1.02 k3404700 pF 33.2 kHz
2.50V 1.02 k2554700 pF 33.2 kHz
3.00V 1.00 k2004700 pF 33.8 kHz
3.30V 2.00 k3572700 pF 29.5 kHz
10 Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
Please refer to Application Note AN-1378 Method For Calculating Output Voltage Tolerances in Adjustable
Regulators (SNVA112) for additional information on how resistor tolerances affect the calculated VOUT value.
ENABLE OPERATION
The Enable ON threshold is typically 1.2V, and the OFF threshold is typically 1.0V. To ensure reliable operation
the Enable pin voltage must rise above the maximum VEN(ON) threshold and must fall below the minimum VEN(OFF)
threshold. The Enable threshold has typically 200mV of hysteresis to improve noise immunity.
The Enable pin (EN) has no internal pull-up or pull-down to establish a default condition and, as a result, this pin
must be terminated either actively or passively.
If the Enable pin is driven from a single ended device (such as the collector of a discrete transistor) a pull-up
resistor to VIN, or a pull-down resistor to ground, will be required for proper operation. A 1 kto 100 kresistor
can be used as the pull-up or pull-down resistor to establish default condition for the EN pin. The resistor value
selected should be appropriate to swamp out any leakage in the external single ended device, as well as any
stray capacitance.
If the Enable pin is driven from a source that actively pulls high and low (such as a CMOS rail to rail comparator
output), the pull-up, or pull-down, resistor is not required.
If the application does not require the Enable function, the pin should be connected directly to the adjacent VIN
pin.
POWER DISSIPATION/HEAT-SINKING
A heat-sink may be required depending on the maximum power dissipation (PD(MAX)), maximum ambient
temperature (TA(MAX))of the application, and the thermal resistance (θJA) of the package. Under all possible
conditions, the junction temperature (TJ) must be within the range specified in the Operating Ratings. The total
power dissipation of the device is given by:
PD= ( (VINVOUT) x IOUT) + ((VIN) x IGND) (7)
where IGND is the operating ground current of the device (specified under Electrical Characteristics).
The maximum allowable junction temperature rise (ΔTJ) depends on the maximum expected ambient
temperature (TA(MAX)) of the application, and the maximum allowable junction temperature (TJ(MAX)):
ΔTJ= TJ(MAX) TA(MAX) (8)
The maximum allowable value for junction to ambient Thermal Resistance, θJA, can be calculated using the
formula:
θJA =ΔTJ/ PD(MAX) (9)
LP38512-ADJ is available in PFM and SO PowerPad surface mount packages. For a comparison of the PFM
package to the standard TO-263 package see Application Note AN-1797 PFM Package (SNVA328). The θJA
thermal resistance depends on amount of copper area, or heat sink, attached to the DAP, and on air flow. See
Application Note AN-1520 A Guide to Board Layout for Best Thermal Resistance for Exposed Packages
(SNVA183) for guidelines.
Heat-Sinking the PFM Package
The DAP of the PFM package is soldered to the copper plane for heat sinking. The PFM package has a θJA
rating of 67°C/W, and a θJC rating of 2°C/W. The θJA rating of 67°C/W includes the device DAP soldered to an
area of 0.055 square inches (0.22 in x 0.25 in) of 1 ounce copper on a two sided PCB, with no airflow. See
JEDEC standard EIA/JESD51-3 for more information.
Figure 21 shows a curve for the θJA of PFM package for different thermal via counts under the exposed DAP,
using a four layer PCB for heat sinking. The thermal vias connect the copper area directly under the exposed
DAP to the first internal copper plane only. See JEDEC standards EIA/JESD51-5 and EIA/JESD51-7 for more
information.
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS am wow so 40 Four \ayer board per JEDEC 51.7 o 5 m 15 20 THERMAL VIA (town 25 an n 5 1 u 1 5 COPPER AREA UN!) 20
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
Figure 21. θJA vs Thermal Via Count for the PFM Package on 4–Layer PCB
Figure 22 shows the thermal performance when the Thin TO-263 is mounted to a two layer PCB where the
copper area is predominately directly under the exposed DAP.As shown in the figure, increasing the copper area
beyond 1 square inch produces very little improvement.
Figure 22. θJA vs Copper Area for the PFM Package
Heat-Sinking The SO PowerPad Package
The DAP of the SO PowerPad package is soldered to the copper plane for heat sinking. The LP38512MR
package has a θJA rating of 168°C/W, and a θJC rating of 11°C/W. The θJA rating of 168°C/W includes the device
DAP soldered to an area of 0.008 square inches (0.09 in x 0.09 in) of 1 ounce copper on a two sided PCB, with
no airflow. See JEDEC standard EIA/JESD51-3 for more information.
Figure 23 shows a curve for different thermal via counts under the exposed DAP, using a four layer PCB for heat
sinking. The thermal vias connect the copper area directly under the exposed DAP to the first internal copper
plane only. See JEDEC standards EIA/JESD51-5 and EIA/JESD51-7 for more information.
12 Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS so 70 S o a so a? so Four layev board per JEDEC 517‘7 40 o 1 2 3 4 THERMAL va coum 100 Eoflum side coupe! area = 0 25m2 90 1 1 X Eonom sme cuppa! area = a me A 30 E x S \ m m \ so Bauom sme wpver area = 1 0an Two layer bu‘am ‘ so 2 4 a a 1HERMAL VIA couNT 200 175 150 5 g 125 «5 100 75 so no 05 to 15 20 COPPER AREA UN?)
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
Figure 23. θJA vs Thermal Via Count for the SO PowerPad Package on 2–Layer PCB with Copper Area on
Bottom-Side
Figure 24 shows thermal performance for a two layer board using thermal vias to a copper area on the bottom of
the PCB. The copper area on the top of the PCB, which is soldered to the exposed DAP, is 0.10in x 0.20in,
which is approximately the same dimensions as the body of the SO PowerPad package. The copper area on the
bottom of the PCB is a square area and is centered directly under the SO PowerPad package.
Figure 24. θJA vs Thermal Via Count for the SO PowerPad Package on 2–Layer PCB with Copper Area on
Bottom-Side
Figure 25 shows thermal performance for a two layer board with the DAP soldered to copper area on the of the
PCB only. Increasing the copper area soldered to the DAP to 1 square inch of 1 ounce copper, using a dog-bone
type layout, will produce a typical θJA rating of 98°C/W.
Figure 25. θJA vs Copper Area for the SO PowerPad Package on 2–Layer PCB with Copper Area on Top-
Side
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
SNVS546D JANUARY 2009REVISED APRIL 2013
www.ti.com
14 Submit Documentation Feedback Copyright © 2009–2013, Texas Instruments Incorporated
Product Folder Links: LP38512-ADJ
l TEXAS INSTRUMENTS
LP38512-ADJ
www.ti.com
SNVS546D JANUARY 2009REVISED APRIL 2013
REVISION HISTORY
Changes from Revision C (April 2013) to Revision D Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 13
Copyright © 2009–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LP38512-ADJ
I TEXAS INSTRUMENTS Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LP38512MR-ADJ/NOPB ACTIVE SO PowerPAD DDA 8 95 RoHS & Green SN Level-3-260C-168 HR -40 to 125 L38512
-ADJ
LP38512MRX-ADJ/NOPB ACTIVE SO PowerPAD DDA 8 2500 RoHS & Green SN Level-3-260C-168 HR -40 to 125 L38512
-ADJ
LP38512TJ-ADJ/NOPB ACTIVE TO-263 NDQ 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LP38512
TJ-ADJ
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 2
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS ‘3‘ V.' l i 7E OODOOOOO
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
LP38512MRX-ADJ/NOPB SO
PowerPAD DDA 8 2500 330.0 12.4 6.5 5.4 2.0 8.0 12.0 Q1
LP38512TJ-ADJ/NOPB TO-263 NDQ 5 1000 330.0 24.4 10.6 15.4 2.45 12.0 24.0 Q2
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
LP38512MRX-ADJ/NOPB SO PowerPAD DDA 8 2500 356.0 356.0 35.0
LP38512TJ-ADJ/NOPB TO-263 NDQ 5 1000 367.0 367.0 35.0
Pack Materials-Page 2
I TEXAS INSTRUMENTS __________________ ‘(I(I“""""""""
PACKAGE MATERIALS INFORMATION
www.ti.com 9-Aug-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
LP38512MR-ADJ/NOPB DDA HSOIC 8 95 495 8 4064 3.05
Pack Materials-Page 3
‘ Rmmmsgyi ‘1 F am a awn ;- 5x ; 53:0 ;: I—MMCAQPM AL, mm m: w u», c”s 4; WWW mm m1!“ 5A 0 m n mg m ,«m xmn m»# / ‘4: m: w l um ) > m 2 éav DiMENSIONS ARE IN MILLIMHEKS w u: m M Mva a w w,» Lw V TEXAS INSTRUMENTS
MECHANICAL DATA
NDQ0005A
www.ti.com
TJ5A (Rev F)
19 DDA0008A
www.ti.com
PACKAGE OUTLINE
C
TYP
6.2
5.8
1.7 MAX
6X 1.27
8X 0.51
0.31
2X
3.81
TYP
0.25
0.10
0 - 8
0.15
0.00
2.34
2.24
2.34
2.24
0.25
GAGE PLANE
1.27
0.40
A
NOTE 3
5.0
4.8
B4.0
3.8
4218825/A 05/2016
PowerPAD SOIC - 1.7 mm max heightDDA0008A
PLASTIC SMALL OUTLINE
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
5. Reference JEDEC registration MS-012.
PowerPAD is a trademark of Texas Instruments.
TM
18
0.25 C A B
5
4
PIN 1 ID
AREA
NOTE 4
SEATING PLANE
0.1 C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 2.400
EXPOSED
THERMAL PAD
4
1
5
8
DDA0008A “““““““““““““““““
www.ti.com
EXAMPLE BOARD LAYOUT
(5.4)
(1.3) TYP
( ) TYP
VIA
0.2
(R ) TYP0.05
0.07 MAX
ALL AROUND
0.07 MIN
ALL AROUND
8X (1.55)
8X (0.6)
6X (1.27)
(2.95)
NOTE 9
(4.9)
NOTE 9
(2.34)
(2.34)
SOLDER MASK
OPENING
(1.3)
TYP
4218825/A 05/2016
PowerPAD SOIC - 1.7 mm max heightDDA0008A
PLASTIC SMALL OUTLINE
SYMM
SYMM
SEE DETAILS
LAND PATTERN EXAMPLE
SCALE:10X
1
45
8
SOLDER MASK
OPENING
METAL COVERED
BY SOLDER MASK
SOLDER MASK
DEFINED PAD
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
8. This package is designed to be soldered to a thermal pad on the board. For more information, see Texas Instruments literature
numbers SLMA002 (www.ti.com/lit/slma002) and SLMA004 (www.ti.com/lit/slma004).
9. Size of metal pad may vary due to creepage requirement.
10. Vias are optional depending on application, refer to device data sheet. If any vias are implemented, refer to their locations shown
on this view. It is recommended that vias under paste be filled, plugged or tented.
TM
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
OPENING
SOLDER MASK METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
DDA0008A
www.ti.com
EXAMPLE STENCIL DESIGN
(R ) TYP0.05
8X (1.55)
8X (0.6)
6X (1.27)
(5.4)
(2.34)
(2.34)
BASED ON
0.125 THICK
STENCIL
4218825/A 05/2016
PowerPAD SOIC - 1.7 mm max heightDDA0008A
PLASTIC SMALL OUTLINE
1.98 X 1.980.175
2.14 X 2.140.150
2.34 X 2.34 (SHOWN)0.125
2.62 X 2.620.1
SOLDER STENCIL
OPENING
STENCIL
THICKNESS
NOTES: (continued)
11. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
12. Board assembly site may have different recommendations for stencil design.
TM
SOLDER PASTE EXAMPLE
EXPOSED PAD
100% PRINTED SOLDER COVERAGE BY AREA
SCALE:10X
SYMM
SYMM
1
45
8
BASED ON
0.125 THICK
STENCIL
BY SOLDER MASK
METAL COVERED SEE TABLE FOR
DIFFERENT OPENINGS
FOR OTHER STENCIL
THICKNESSES
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated