Scheda tecnica 93(AA,LC,C)86x di Microchip Technology
6‘
MICROCHIP
w

W\fl
WWWW? fl
ADC->0
mflmmfl
E; q\
WW1
MCDOCXKX


3::3
HHHH
0%
UUUU
flflfl
UUU
HHHH
flflflfl
UUUU
UUUU
3::3
UUUU
UNIT
0
M
03‘
UUUU
O
‘3‘
17171717
‘3
3:3:
NNN
8-Lead Plastic Micro Small Outline Package (MS) [MSOP]
Q 010 C
_ SEATING PLANE
_T—l J
SIDE VIEW
A1
* j/ SEE DETAlLC
_
“—E _ _J
END VIEW
Microchlp Technology Drawmg C047111C Sheet 1 cl 2
B-Lead Plastic Micro Small Outline Package (MS) [MSOP]
SEATING
PLANE
L
‘P
(U)
DETAIL c
Unrls MILLlMETERS
Dlmension lells MlN NOM MAX
Number ol Plns N | a \
Pilon e 0.55 asc
Overall Heighl A . . 1 lo
Molded Package Thickness A2 0 75 0 85 0 95
Standoff Al 0 no . o 15
Overall Wldth E 4 90 BSC
Molded Package Wldm E1 3 00 580
Overall Lengm D 3 00 880
Foot Length L o 40 | 0 60 l 0 so
Faulpnnl L1 0 95 REF
Foot Angle W 0” - a"
Lead Thickness c 0 05 , 0 23
Lead Wldlh o o 22 , 0 4o
Notes:
1
2
3
Pin 1 visual index lealure may vary‘ but mus| be localeo wrlnrn lne hatched area
Dimenslons D and El do nol include mold llasn or protrusions. Mold flash or
prolrusions shall not exceed 0.15m!“ per side
Dlmenslanlng and loleranomg per ASME v14 5M
asc. Basro Dlmension. Theorellcally exac| value shown wimoul loleranoes.
REF: Relerence Dlmenslonr usually without tolerance, lor inlormalion purposes only.
Mlorochlo Technology Drawlng 004711“: Show 2 an
S-Lead Plastic Micro Smali Outline Package (MS) [MSOP]
’* ” ' \
SILK
SCREEN
I i
—><—gx recommended="" land="" pattern="" units="" millimeters="" dimension="" limits="" min="" i="" nom="" i="" max="" contact="" pitch="" e="" 0.65="" bsc="" contact="" pad="" spacing="" c="" 4.40="" oveiaii="" width="" 2="" 5.35="" contact="" pad="" width="" (x8)="" x1="" 0.45="" contact="" pad="" length="" (xs)="" y1="" 1.45="" distance="" between="" pads="" (31="" 2.95="" distance="" between="" pads="" gx="" 0.20="" notes="" 1="" dimensiomng="" and="" toierancing="" perasme="" y1a="" sm="" 550="" basic="" dimensiun="" theoreticaiiy="" exact="" vaiue="" shown="" wilhuut="" tolerances="" microchip="" technoiogy="" drawing="" no="" c0472111a="">—gx>
TV,
HERE
EHthfl
6-Lead P‘astic SmaH Outline Transistor (OT) [SOT-23]
X
f
7 Y
i
2 C G
” i
SM—
SCREEN
7 I I
O
| |
——— <— gx="" _—="" e="">—><— recommended="" land="" pattern="" unlls="" mtllimeters="" dlmenston="" lells="" nhn="" \="" nom="" |="" max="" conlact="" pttch="" e="" u="" 95="" 550="" contact="" pad="" spaclng="" c="" 2="" 30="" contact="" pad="" wtdth="" (x6)="" x="" 0="" 60="" contact="" pad="" lengtn="" (xe)="" y="" 1="" 10="" dtstance="" between="" pads="" g="" 1.70="" dtstance="" between="" pads="" gx="" 0.35="" overan="" wtdlh="" z="" 3="" 90="" notes="" 1="" dtmenstumng="" and="" lolerancmg="" perasme="" v14="" sm="" 556.="" base="" dtmension="" theoretical‘y="" exact="" va‘ue="" shown="" wilhwt="" tolerances.="" mtcrochip="" tecnnotogy="" drawing="" no="" 00472028a="">—>
N1234
s-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
NOTEl E . ‘+ 2XN/2TlPS
NXb
* BE!
TOFVIEW
E-l
— - -+— SEATING PLANE
i
M 7 SIDE VIEW
A
<_| view="" a-a="" mlcmchlp="" technology="" drawmg="" na="" 004—0570="" sheel="" 1="" of="" 2="">
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
UHlls MILLlMETERS
Dimenslon Limits MIN l NOM l MAX
Number 01 Plrls N 5
Pitcn e 1.27 BSC
Overall Heigm A . . 1.75
Molded Package Thickness A2 1.25 . .
Stands" § A1 0.10 . 0.25
Overall Wldth E 5.00 BSC
Malded Package Wldm E1 3.90 850
Overall Length D 4.90 350
Chamier (Optional) n 0.25 . 0.50
Fool Length L 0.40 . 1.27
Feetpnnt Ll 1.04 REF
Fool Angle w 0° . 5°
Lead Thickness c 0.17 — 0.25
Lead Wrdtn a 0.31 — 0.51
Mold malt Angle Top at 5° — 15°
Mold Dian Angle Bollom 73 5° — 15°
Notes:
1. Plrl 1 vlsual lridex fealure may vary, hul musl be located wiinrn lhe hatched area
2. § 5rgnirreant Characterlstic
3 Dlmenslans D and E1 do not lnclude mold flash or prulmslons Mold flash or
protrusions shall not exceed 0.15mm per side
4. Drmensianrng and toleraneing per ASME v14 5M
asc: Basro Drmensron Theorellcally exact value shown wrlnout tolerances
REF: Relerence Drmensron, usually wllhoul tolerance. for lnlormallon purposes only
Mlcrachip Technology Drawing No c047057c street 2 012
Notes:
A
/ S‘LK SCREEN
LJULJ
A
X1
RECOMMENDED LAND PATI'ERN
Umts MILUMETERS
Dxmension mens MIN \ NOM \ MAX
Contad Pitch E 1.27 BSC
Contact Pad Spacmg c 5 40
Contact Pad Wwdm (X8) X1 0.60
Contad Pad Length (X5) Y1 1 55
1 Dimenswoning and to‘erancing per ASME v14 SM
850 Basic Dimenswon. Theorencauy exam value shown wunom merances.
Mlchcmp Technology Drawmg No GOA-2057A
8-Lead Plastic Thin Shrink Small Outline (ST) - 4.4 mm Body [TSSOP]
C1
:' JE
%li
|:| f
Xi 7 \ ‘
SiLK SCREEN
U
DDDU’
RECOMMENDED LAND PATTERN
Units MiLLIMETERS
Dimension Limits mm | NOM i MAX
Contact Pitch E o 65 BSC
Contact Pad Spacing C1 5.90
Conlact Pad Width (X3) X1 0 45
Cunlact Pad Length (x3) Y1 t 45
Distance Between Pads 6 0.20
Nate:
t DimenSiomng and Iolerancing perASME Y14.5M
BSC Basic Dimension Theoreticaily exact vaiue snown without toierances.
Microchip Tecnnuiogy Drawing No 004-2035;;
8-Lead Plastic Dual Flat, Na Lead Package (MC) — 2x3x0.9 mm Body [DFN]
8-Lead Plastic Dual Flat, No Lead Package (MC) - 2x3x0.9mm Body [DFN]
C1 T2
F,
!
-|
|_t
m
S
S
S
S‘LK SCREEN
RECOMMENDED LAND PATTERN
Umts MILLtMETERS
Dtmenslan Ltmtts MIN NOM MAX
Contacl leh E U 50 BSC
Opttnna‘ Cemer Pad Wldlh W2 1 45
Opltonat Center Pad Length T2 1 75
Contact Pad Spacmg C1 2 so
Contacl Pad Wldlh (XE) X1 0 30
Contact Pad Lengtn (x5) Y1 o 75
Dustance Between Pads (3 0.20
Notes:
1.Dimenstomng and tolerancing per ASME YMEM
asc Basic Dtmenston. Theorettcatty exact value shown wtthout toterances.
Microchtp Teennotegy Drawtng No. 004721235
8-Lead Plastic Dual Flat, No Lead Package (MN) — 2x3x0.75mm Body [TDFN]
TOP VIEW
//o1ac
A1
A _i F 5-.
SEAT‘NG PLANE;—
,\ New
o1o®cMa|
$o.os®c
BOTTOM VIEW
Micmcmp Technology Drawing No. 00471290 Sheet 1 of 2
8-Lead Plastic Dual Flat, No Lead Package (MN) — 2x3x0.75mm Body [TDFN]
NOTEZ
Units MILLIMETERS
Dwmensmn Limits MIN 1 NOM | MAX
Number of Plns N 8
Pitch e 0.50 BSC
Overaii Hewght A 0 70 0 75 0 80
Standofi A1 0.00 0.02 0.05
Contaci Thickness A3 0.20 REF
OveraH Length D 2.00 580
Overaii Wwdth E 3.00 BSC
Exposed Pad Length D2 1 20 - 1 60
Exposed Pad Width E2 1.20 - 1.50
Contaci Wwdth b 0.20 0.25 0.30
Contact Length L 0.25 0.30 0.45
ContacHorExposed Pad K 0.20 . .
Notes:
1. Pm 1 Visual index ieaiure may vary, bui must be located wwthm ihe hatched area.
2. Package may have one or more exposed tie bars at ends
3 Package is saw smguiaied
4 Dwmensiening and toieraneing per ASME v14 5M
BSC: Baswc Dwmension TheoretwcaHy exact value shown wwthout tolerances.
REF. Reference Dimension. usuaHy wxihout tolerance, for mformation purposes on‘y.
Mlcrochwp Technology Drawmg No. 004-1290 Sheet 2 012
W2 SILK SCREEN
Ale?
- fl UH
———:L0000H
.04 h *
RECOMMENDED LAND PATTERN
Units MILLIMETERS
Dimension Limits MiN \ NOM \ MAX
Contact Pitch E 0.50 BSC
Opiionai Cenler Pad Wiaih W2 1.46
Opiionai Cenler Pad Length T2 1.36
Contaci Pad Spacing Ci 3.00
Contact Pad Widm (x5) x1 0.30
Contact Pad Length (x3) Y1 0.75
Disianee Between Pads G 0 20
Noies:
1. Dimensioning and toierencing per ASME Y14.5M
BSC: Basic Dimension. Theoretioaiiy exaci vaiue shown without tolerances.
Microchip Technuiogy Drawing No 004-21ng




PART NO. X [XX
4‘

YSTEM
<2>2>
6‘
‘MICRDCHIP