@ 1m lmzHuse, m
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 12/13/18
Surface Mount Fuses
Thin Film > 0402 Size > Very Fast-Acting > 435 Series
435 Series 0402 Fast-Acting Fuse
Description
Agency Approvals
AGENCY AGENCY FILE NUMBER AMPERE RANGE
E10480 0.250 - 5.0A
29862 0.250 - 5.0A
Electrical Characteristics for Series
Features
• 35A interrupt rating at
32VDC
• Small size with current
ratings of 0.25 to 5.0
amperes
• RoHS compliant, Lead-
Free and Halogen-Free
• Maximum protection of
sensitive circuits as fuses
are designed to open
consistently in <5sec at
200% overload.
• Enhanced Breaking
Capacity, High l2t
% of Ampere
Rating Ampere
Rating Opening Time at 25OC
100% 0.250A - 5A 4 hours, Minimum
200% 0.375A - 5A 5 secs., Maximum
300% 0.250A 5 secs., Maximum
300% 0.375A - 5A 0.2 sec., Maximum
RoHS
Pb
Ampere
Rating
(A)
Amp
Code
Max Voltage
Rating
(V)
Interrupting
Rating
Nominal Cold
Resistance
(Ohms)
Nominal
Melting
I2t (A2sec)
Nom
Voltage Drop
(mV)
Nom Power
Dissipation
(W)
Agency Approvals
0.250 .250 32
35A
@32VDC2
0.360010.0025 92.49 0.0231 x x
0.375 .375 32 0.193010.0035 84.64 0.03174 x x
0.500 .500 32 0.16001 0.0053 93.35 0.04668 x x
0.750 .750 32 0.105010.0120 101.84 0.07638 x x
1.0 0 0 01. 32 0.073010.0200 87.45 0.08745 x x
1.25 1.25 32 0.060010.0350 96.37 0.12046 x x
1.50 01.5 32 0.047010.0560 86.70 0.13005 x x
1.75 1.75 32 0.039010.0750 81.13 0.14198 x x
2.00 002. 32 0.030010.1000 70.62 0.14120 x x
2.50 02.5 32 0.020010.1560 55.25 0.13813 x x
3.00 003. 32 0.017010.2032 60.58 0.18740 x x
3.50 03.5 32 0.015010.3017 57.84 0.20244 x x
4.00 004. 32 0.010510.3084 57.00 0.22800 x x
5.00 005. 32 0.008510.5310 52.44 0.26220 x x
Electrical Specifications by Item
1. Measured at 10% of rated current, 25ºC.
2. Measured at rated voltage.
The 435 Series are fast-acting surface mount thin-film
fuses. Their ultra-small size (0402 size) makes them ideal for
secondary protection of circuits used in space constrained
applications such as hand-held portable electronic devices.
This series is 100% lead-free and meet the requirements of
the RoHS directive. New Halogen-Free 435 Series fuses are
available–to order use the “HF” suffix. See Part Numbering
section for additional information.
Applications
• Cell phones
• Battery packs
• Digital cameras
• DVD players
• Hard disk drives.
Secondary protection for space constrained applications
such as:
Specifications are subject to change without notice. Application testing is strongly recommended.
Additional Information
Datasheet Samples
Resources