ALLEGRO'
mxcrosystems
Fully Integrated, Hall-Effect-Based Linear Current Sensor IC
with 2.1 kVRMS Isolation and a Low-Resistance Current Conductor
ACS712
5
Allegro MicroSystems
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
x05B PERFORMANCE CHARACTERISTICS [1] : TA = –40°C to 85°C, CF = 1 nF, and VCC = 5 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
Optimized Accuracy Range IP–5 – 5 A
Sensitivity Sens Over full range of IP, TA = 25°C 180 185 190 mV/A
Noise VNOISE(PP) Peak-to-peak, TA = 25°C, 185 mV/A programmed Sensitivity,
CF = 47 nF, COUT = open, 2 kHz bandwidth – 21 – mV
Zero Current Output Slope ∆VOUT(Q)
TA = –40°C to 25°C – –0.26 – mV/°C
TA = 25°C to 150°C – –0.08 – mV/°C
Sensitivity Slope ∆Sens TA = –40°C to 25°C – 0.054 – mV/A/°C
TA = 25°C to 150°C – –0.008 – mV/A/°C
Total Output Error [2] ETOT IP =±5 A, TA = 25°C – ±1.5 – %
[1] Device may be operated at higher primary current levels, IP, and ambient temperatures, TA, provided that the Maximum Junction Temperature,
TJ(max), is not exceeded.
[2] Percentage of IP, with IP = 5 A. Output filtered.
x20A PERFORMANCE CHARACTERISTICS [1] TA = –40°C to 85°C, CF = 1 nF, and VCC = 5 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
Optimized Accuracy Range IP–20 – 20 A
Sensitivity Sens Over full range of IP, TA = 25°C 96 100 104 mV/A
Noise VNOISE(PP) Peak-to-peak, TA = 25°C, 100 mV/A programmed Sensitivity,
CF = 47 nF, COUT = open, 2 kHz bandwidth –11 – mV
Zero Current Output Slope ∆VOUT(Q)
TA = –40°C to 25°C – –0.34 – mV/°C
TA = 25°C to 150°C – –0.07 – mV/°C
Sensitivity Slope ∆Sens TA = –40°C to 25°C – 0.017 – mV/A/°C
TA = 25°C to 150°C – –0.004 – mV/A/°C
Total Output Error [2] ETOT IP =±20 A, TA = 25°C – ±1.5 – %
[1] Device may be operated at higher primary current levels, IP, and ambient temperatures, TA, provided that the Maximum Junction Temperature,
TJ(max), is not exceeded.
[2] Percentage of IP, with IP = 20 A. Output filtered.
x30A PERFORMANCE CHARACTERISTICS [1]: TA = –40°C to 85°C, CF = 1 nF, and VCC = 5 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
Optimized Accuracy Range IP–30 – 30 A
Sensitivity Sens Over full range of IP
, TA = 25°C 63 66 69 mV/A
Noise VNOISE(PP) Peak-to-peak, TA = 25°C, 66 mV/A programmed Sensitivity,
CF = 47 nF, COUT = open, 2 kHz bandwidth – 7 – mV
Zero Current Output Slope ∆VOUT(Q)
TA = –40°C to 25°C – –0.35 – mV/°C
TA = 25°C to 150°C – –0.08 – mV/°C
Sensitivity Slope ∆Sens TA = –40°C to 25°C – 0.007 – mV/A/°C
TA = 25°C to 150°C – –0.002 – mV/A/°C
Total Output Error [2] ETOT IP = ±30 A
, TA = 25°C – ±1.5 – %
[1] Device may be operated at higher primary current levels, IP, and ambient temperatures, TA, provided that the Maximum Junction Temperature,
TJ(max), is not exceeded.
[2] Percentage of IP, with IP = 30 A. Output filtered.