Scheda tecnica SPRN01, DPRN01 Series

MW MEAN WELL maa Qfi@fi§ Q
Model Encoding
Output voltage (5/12/15V ± /±dc 12 15Vdc)
Rated wattage
Input voltage ( 4.75 ~ 5.5V 11.4 ~ 13.2V 22.8 ~ 26.4V 45.6 ~ 52.8VL: dc M: dc N: dc O: dc),,
Series name
-
12S PRN01 L
SIP6 package with industry standard pinout
Operating temperature range -40 ~ +90
Comply to BS EN/EN55032 radiated Class B without
additional components
Protection: Short circuit
1.5KVDC I/O isolation
Low cost
3 years warranty
Features
S:Single output
D:Dual output
{
File Name:SPRN01,DPRN01-SPEC 2021-06-22
Applications
Description
1W SIP Package DC-DC Regulated Converter
SPRN01 & DPRN01 series
SP and DP series are W isolated and module type DC-DC converter with SIPRN01 RN01 1 regulated 6
package. It features international standard pins, working temperature range -40~+ , . KVDCwide 90 1 5
I/P-O/P isolation voltage, compliance to Class without additional component , BS EN/EN55032 radiated B s
short circuit protection, etc. The models account for different input voltage /
5V/12V/24V 48 ,V -5~+10%
and various output voltage, 5V/12V/15V single output and ±12V/±15V dual outputs, which are for for
suitable for all kinds of systems, uch as industrial control, telecommunication field, distributed power
s
architecture, and so on.
Telecom datacom system/
Wireless network
Industrial control facility
Instrument
Analyzer
Detector
Data switch
MW MEAN WELL
MODEL SELECTION TABLE
ORDER NO.
INPUT OUTPUT
INPUT CURRENT OUTPUT
VOLTAGE
CAPACITOR LOAD
(MAX.)
OUTPUT
CURRENT
NO LOAD FULL LOAD
INPUT VOLTAGE
(RANGE)
SPRN01L-05
SPRN01M-05
SPRN01N-05
SPRN01O-05
SPRN01L-12
SPRN01M-12
SPRN01N-12
SPRN01O-12
SPRN01L-15
SPRN01M-15
SPRN01N-15
SPRN01O-15
DPRN01L-12
DPRN01M-12
DPRN01N-12
DPRN01O-12
DPRN01L-15
DPRN01M-15
DPRN01N-15
DPRN01O-15
Normal 5V
(4.75 ~ 5.5V)
Normal 12V
(11.4 ~ 13.2V)
Normal 24V
(22.8 ~ 26.4V)
Normal 48V
(45.6 ~ 52.8V)
5V
5V
5V
5V
12V
12V
12V
12V
15V
15V
15V
15V
12V±
12V±
12V±
12V±
15V±
15V±
15V±
15V±
294mA
116mA
65mA
32mA
285mA
118mA
60mA
32mA
60mA
32mA
63mA
35mA
63mA
35mA
278mA
115mA
305mA
124mA
299mA
120mA
35mA
15mA
18mA
18mA
18mA
18mA
10mA
7mA
38mA
10mA
7mA
10mA
8mA
10mA
8mA
11mA
8mA
40mA
40mA
45mA
0 ~ 200mA
0 ~ 200mA
0 ~ 200mA
0 ~ 200mA
0 ~ 84mA
0 ~ 84mA
0 ~ 84mA
0 ~ 84mA
0 ~ 67mA
0 ~ 67mA
0 ~ 67mA
0 ~ 67mA
0 ~ 42mA±
0 ~ 42mA±
0 ~ 42mA±
0 ~ 42mA±
0 ~ 34mA±
0 ~ 34mA±
0 ~ 34mA±
0 ~ 34mA±
68%
72%
67%
67%
71%
72%
72%
67%
73%
67%
68%
63%
68%
63%
71%
73%
66%
68%
67%
69%
100 F
μ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
100 Fμ
*47F±μ
*47F±μ
*47F±μ
*47F±μ
*47F±μ
*47F±μ
*47F±μ
*47F±μ
File Name:SPRN01,DPRN01-SPEC 2021-06-22
EFFICIENCY
(TYP.)
* For each output
1W SIP Package DC-DC Regulated Converter
SPRN01 & DPRN01 series
MW MEAN WELL
SPECIFICATION
SAFETY &
EMC
(5)
Note.
WITHSTAND VOLTAGE
SAFETY STANDARDS
ISOLATION RESISTANCE
Conducted BS EN/EN55032(CISPR32)
Radiated
ESD BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
Radiated Susceptibility
EFT/Burest
Surge
Conducted
Magnetic Field
1000Khrs MIL-HDBK-217F(25 )
19.6*7.1*10.14mm (0.77*0.28*0.40 inch)
BS EN/EN55032(CISPR32)
EMC EMISSION
VOLTAGE RANGE
SURGE VOLTAGE (100ms max.)
FILTER
PROTECTION
INTERNAL POWER DISSIPATION
VOLTAGE ACCURACY
RATED POWER
SHORT CIRCUIT
INPUT
OUTPUT
PROTECTION
ENVIRONMENT
WORKING TEMP.
CASE TEMPERATURE
WORKING HUMIDITY
COOLING
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
SOLDERING TEMPERATURE
5Vin models : 9Vdc ; 12Vin models : 18Vdc ; 24Vin models : 30Vdc ; 48Vin models : 60Vdc
L: 4.75 ~ 5.5Vdc , M: 11.4 ~ 13.2Vdc , N: 22.8 ~ 26.4Vdc , O: 45.6 ~ 52.8Vdc
Internal capacitor
±3.0%
1W
75mVp-p
±1.0%
-40 ~ + (Refer to "Derating Curve")90
+110 max.
20% ~ 90% RH non-condensing
Free-air convection
-55 ~ +1 , 10 ~ 95%25 RH non-condensing
0.05% / (0 ~ 71 )℃℃
1.5mm from case of 1 ~ 3sec./260 max.
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
I/P-O/P:1.5KVDC
EAC TP TC 004 approved
I/P-O/P:100M Ohms / 500VDC / 25 / 70% RH
80pF
600mW
Fuse recommended. 5Vin models: 500mA, 12Vin models: 250mA, 24Vin models: 100mA, 48Vin models: 60mA
110KHz
SPRN01: Current limit protection 60 sec. max., DPRN01: 1 sec. max.
±1.0%
Parameter Standard
Parameter Standard
Test Level / Note
Test Level / Note
MTBF
DIMENSION (L*W*H)
EMC IMMUNITY
OTHERS CASE MATERIAL Non-Conductive black plastic (UL 94V-0 rated)
PACKING 2.5g
NOTE 1.All parameters are specified at normal input(L:5Vdc, M:12Vdc, N:24Vdc, O:48Vdc), rated load, 25 70% RH ambient.
2.Ripple & noise are measured at 20MHz by using a 12" twisted pair terminated with a 0.1 f & 47 f capacitor. μμ
3.Line regulation is measured from low line to high line at rated load.
4.Load regulation is measured from 10% to 100% rated load.
5.The final equipment must be re-confirm that it still meet EMC directives. For guidance on how to perform these EMC tests, please
refer to EMI testing of component power supplies.(as available on http://www.meanwell.com)
https://www.meanwell.com/serviceDisclaimer.aspx Product Liability Disclaimer For detailed information, please refer to
File Name:SPRN01,DPRN01-SPEC 2021-06-22
RIPPLE & NOISE Note.2
LINE REGULATION Note.3
LOAD REGULATION Note.4
SWITCHING FREQUENCY
(Typ.)
ISOLATION CAPACITANCE
(Typ.)
N/A
Class B
Level 2, 3V/m
Level 3, 8KV air, Level 2, 4KV contact±±
Level 2, 3V(e.m.f.)
Level 2, 0.5KV Line-Line, Level 2, 1KV Line ground
Level 1, 0.5KV at power, Level 2, 0.5KV at signal
Level 1,1A/m
1W SIP Package DC-DC Regulated Converter
SPRN01 & DPRN01 series
L H H H #4 ‘—Li
File Name:SPRN01,DPRN01-SPEC 2021-06-22
1W SIP Package DC-DC Regulated Converter
SPRN01 & DPRN01 series
Per Grid: 2.54mm
SPRN01
(Single Output)
DPRN01
(Dual Output)
0.8 +0.2/-0ψ
0.8 +0.2/-0ψ
Per Grid: 2.54mm
1
1
2
2
4
45
6
6
All dimensions in mm(inch)
Tolerance:x.x 0.5mm( 0.02")±±x.xx
x.xx 0.25mm( 0.010")x.xxx±±
Pin pitch tolerance: 0.05mm ( 0.002")±±
Mechanical Specification
Pin Configuration
Pin-Out
Pin No.
1
2
4
5
6
+Vin
-Vin
-Vout
No pin
+Vout
+Vin
-Vin
-Vout
Common
+Vout
SPRN01
(Single output)
DPRN01
(Dual output)
Installation Manual
Please refer to : http://www.meanwell.com/manual.html
Derating Curve
Ta ( )
LOAD (%)
-40 -20 0 20 40
60
80
100
35
20
60 71 85 90 100
Bottom View
3.81(0.15) 10.14(0.4)
0.5(0.02)
2.18(0.09)
19.6(0.77)
2.54(0.1)
4.72(0.186)
5.08(0.2)
1.2(0.05)
7.1(0.28)
0.3(0.01)
0.5x0.3(0.02x0.01)
18.5(0.73)
2
146
5
Natural convection
Front View
Top View
Top View