l TEXAS
INSTRUMENTS
TPS53126
www.ti.com
SLUS909B –MAY 2009–REVISED AUGUST 2014
7.4 Thermal Information
TPS53126
THERMAL METRIC(1) UNIT
PW (24 PINS) RGE( 24 PINS)
RθJA Junction-to-ambient thermal resistance 88.9 35.4
RθJC(top) Junction-to-case (top) thermal resistance 26.5 39.1
RθJB Junction-to-board thermal resistance 43.5 13.6 °C/W
ψJT Junction-to-top characterization parameter 1.1 0.5
ψJB Junction-to-board characterization parameter 43.0 13.6
RθJC(bot) Junction-to-case (bottom) thermal resistance n/a 3.8
(1) For more information about traditional and new thermal metrics, see the IC Package Thermal Metrics application report, SPRA953.
7.5 Electrical Characteristics
over recommended free-air temperature range, VIN = 12 V (Unless otherwise noted)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
SUPPLY CURRENT
VIN current, TA= 25°C, VREG5 tied to V5FLT, EN1 =
IIN VIN supply current 450 800 μA
EN2 = 5V, VFB1 = VFB2 = 0.8V, SW1 = SW2 = 0.5V
VIN current, TA= 25°C, No load, EN1 = EN2 = 0 V,
IVINSDN VIN shutdown current 30 60 μA
VREG5 = ON
VFB VOLTAGE and DISCHARGE RESISTANCE
Bandgap initial regulation
VBG TA= 25°C -1.0% 1.0%
accuracy
TA= 25°C, TEST2 = 0 V, SWinj = OFF 755 765 775
VVFBTHLx VFBx threshold voltage mV
TA= –40°C to 85°C, TEST2 = 0 V, SWinj = OFF(1) 752 778
TA= 25°C, TEST2 = V5FILT, SWinj = OFF 748 758 768
VVFBTHHx VFBx threshold voltage mV
TA= –40°C to 85°C, TEST2 = V5FILT, SWinj = OFF(1) 745 771
IVFB VFB input current VFBx = 0.8 V, TA= 25°C –0.01 ±0.1 μA
RDischg VO discharge resistance ENx = 0 V, VOx = 0.5 V, TA= 25°C 40 80 Ω
VREG5 OUTPUT
TA= 25°C, 5.5 V < VIN < 24 V,
VVREG5 VREG5 output voltage 4.6 5.0 5.2 V
0 < IVREG5 < 10 mA
VLN5 Line regulation 5.5 V < VIN < 24 V, IVREG5 = 10 mA 20 mV
VLD5 Load regulation 1 mA < IVREG5 < 10 mA 40 mV
IVREG5 Output current VIN = 5.5 V, VVREG5 = 4 V, TA= 25°C 170 mA
OUTPUT: N-CHANNEL MOSFET GATE DRIVERS
Source, IDRVHx = –100 mA 5.5 11
RDRVH DRVH resistance Ω
Sink, IDRVHx = 100 mA 2.5 5
Source, IDRVLx = –100 mA 4 12
RDRVL DRVL resistance Ω
Sink, IDRVLx = 100 mA 2 4
INTERNAL BOOST DIODE
VFBST Forward voltage VVREG5-VBSTx, IF= 10 mA, TA= 25°C 0.7 0.8 0.9 V
IVBSTLK VBST leakage current VBSTx = 29 V, SWx = 24 V, TA= 25°C 0.1 1 μA
SOFT START
Tss Internal SS time Internal soft start VFBx = 0.735 V 0.85 1.2 1.4 ms
UVLO
Wake up 3.7 4.0 4.3
VUV5VFILT V5FILT UVLO threshold V
Hysteresis 0.2 0.3 0.4
(1) Ensured by design. Not production tested.
Copyright © 2009–2014, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: TPS53126