Scheda tecnica 551-xx07F

,_ :I551;xx¢77 PART NO. m m w ,[W Izsn] « 2'» I" A 1 n4} m » mm W HHKWMENEED p c flown mm ’II’Iwmm/v; m mm mm swam PnL-wry Shawn m d’awmq Camods ngl Features - Mulhpke ems Iorm nonzouIaI LED arrays on 4,45mm (o ‘75") cenlevrlmes - ngn Contrast UL 94 W IaIHd‘ black housmg - Oxygen Max 3‘ 5% - Ponmer comem PST. 0 ma g - Honsmg S|androfls lacImaIe PCB cIeamng - Someramuy pa! M>L~STD7202F msxnod ZOBF - LEDs are saIe Iar awed wewmg pev EC 6254 ENVEOBZSJ I Compatrble WM: 55‘ xx07 004 QuadB‘ock Tolerance nole: As noted. otherwis : , LED Promsm. L0 04 mm [:0 me] - cm Housmg , ommmms} PART NuMaER ORDERING CODE 551—_—I ‘F Scues Reverse Pmauvy Opmn mcawode Len HIGH EFFICIENCY 551-0207 55143307 551-0407 551-0807 55172507 INTEGRAL RESISTOR 5 VOLTS 55V ~0507 55V ~0607 5510707 Low CURRENT 551-1‘07 55‘71207 55‘ 4 307 B|-COLOR 55"3007 55V 73‘ 07 QOLOR H Green Yel‘ow Red BIuek‘ Orange Red Green Veuow Red Yellow Green ed/Gveen VeHanGIeefl To order any cl me 551-XXUT pan numbers wilh Revelse FoiarIIy (Cathode Lem. please add -010 In Ihe pan numbers shown above. A ATTE NTION OBSERVE PRECAUTIONS sow HANDLING ELECTROSTATIC szusmve 7mg Oman/I9 Code smnx reqwrea ONLV m Reverse Po/amy Opmm DIahngavpora'Ion - 15m Route 3A 80th - Farmmgdale‘ NJ 07727- TEL (732) ate-ans - FAX (732) 75w 5778 ~wwdeahghlmm DEVICES 447
551-xx07F
FF
F
FF
F
F
F
F
F
F
F
F
F
F
F
F Signifies the part is RoHS Compliant
551 -xx07 Typical Operating Characteristics (TA=25“C) See LED dam 5heel loraddillonnlinlormallan seepaglJD m¢nwmwwmmm Seaplge‘filorfinout HIGH EFFICIENCY Peak Iv v; Test Viewin LED Pan Number Coin! Wavelength rmr mm vans Currem (mA) Anglel A Data sheet Page a 55"0207 Green 563 rs 21 m 45* $64 55‘ can? YcHow 535 7 7 637 E 7 7 m 7 475- 7 4754 7 551mm Red $50 «,0 , 7 7 ‘u 7 45- MA 557‘703077 Ema 7 428 77v; 77 7 357 7 7m 7 7 770‘ 7 752‘ 79337 7 47577 7 5537250% Ovarvge 7 7 sun 7 7227 7 7o 7 Eu- 7 52‘E4987 7 e 578 7 INTEGRAL nismoa s vous Peak Iv Test Fuvwnrd Viewm LED Fan Numbev Calm Wave>engm Nu med Vonege Current (m) Angle 2 v4 Dam sheet Page a 55‘ 0507 Red 935 29 5 v0 50‘ 52mm : 59 55170607 Green 555 r9 7 7s 7 7 w 607‘ 52‘ 93723 4759 55mm? mm 555 7 1726 a m 507 7 52‘ 937272 4759 Low CURREM Pm Iv v; TesI Viewin LED Fan Number Color Wave‘enqlh nm med Vows Currenr (MA) Annie 2 .4 Data sheet page a 575mm Red 535 ‘5 ‘7 2 av 5219324 450 _ 7 755mm YaHow 7 585 7 7r s7 7 v7a7 7 72 77 7 7 7507 52‘ 9325 7 Ag 7 755M307 77am}; 7 355 77 t 6 77 ‘9 7 72 7 7 752‘ 9326 4 607 m-coLon Peak Iv v; Yes! Viewin LED PM Number Calm Wavaienglh um mad VoMs Curran! (mm Angle 2 4 Dana sheel Page w 55‘ 3007 RPd‘Green 635655 A 7 w 2 2‘ w 50‘ 52v 9459 Area sst 3m Ve‘owrGweeu 555665 74 3673 2 x72 r7 m7 2307 55 947k 7 4 52 7 4;: 20m 4-18 Drabrgthcvpovauon‘ ‘501 Home 34 South‘Farmmgdale‘ N.m7727-TEL (732)9193H9-FAX mam 5778-wwwdwahgmmm
F
F
F
F
F
F
F
F
F
F
F
F
F
551-XX07F