y contr e Max
n now st
) with
Max
nt
Model CRBV
Connectorized VCOs
1.250”x1.250”
1.250
(31.75)
0.590
(14.99)
0.250
(6.35)
B
dox
ReCONNECTORIZED VCOS
ENHANCED DURABILITY AND
EASY INTEGRATION
Crystek enhances its frequency control portfolio with the release of the VCO
series of VCOs. Customers can now order VCOs from Crystek in a robust aluminum
enclosure (1.25” x 1.25” x 0.59”) with SMA connectors. The majority of Crystek’s VCO
portfolio will be available in the . This series will enhance the VCO’s durability
and make integration of a VCO into any application an easy, plug-and-play option.
Crystek VCOs are available in narrow to wide band frequencies, feature low phase
noise & harmonic suppression, and provide excellent linearity. Crystek’s products are
well-suited for use in applications such as digital radio equipment, fixed wireless access,
satellite communication systems, base stations, personal communications systems,
portable radios, and test instruments.
Applications include PLL frequency translation, test and measurement, avionics, point-
to-point radios, and multi-point radios.
R
Vcc
RF
Vt
0.625
(15.88)
0.625
(15.88)
0.625
(15.88)
1.250
(31.75)
Ø 0.118 Thru 2×
(3.00)
CRYSTEK
MICROWAVE
CRBVXXXX
XXXX-XXXX MHz
VCO
SMA
×3