CJS
SLIDE SWITCHES (SMD)
■
STANDARD SPECIFICATIONS
Operating temp. range
Storage temp. range
Sealing
Net weight
− 40 ~ 85 °C
Washable type available with seal tape
Approx. 0.05g (CJS-1200)
Approx. 0.06g (CJS-1201)
Operating force
Stop strength
Solderability
Soldering heat
Shear (Adhesion)
Substrate bending
Pull-off strength
{  } : Reference only
5.9 N {0.6 kgf} maximum
10 N {1.02 kgf}, 60 s
245 ± 3 °C, 2 ~ 3 s
Reflow:255 °C (Peak temperature)
(Please refer to the profile below)
Manual soldering:350 ± 10 °C, 3 ~ 4 s
5 N {0.51 kgf} 10 s
Width 90 mm, bend 3 mm, 5 s, 1 time
5 N {0.51 kgf} 10 s
■
MECHANICAL CHARACTERISTICS
〈
Reflow profile for soldering heat evaluation
〉
Contact rating
Non-switching
Switching
Minimum
Contact resistance
Insulation resistance
Dielectric strength
DC50 V 100 mA
DC6 V, 100 mA   DC24 V, 25 mA
DC20 mV 1 μA
100 m Ω maximum
100 M Ω (DC100 V) minimum
AC250 V, 60 s
Vibration
Shock
Load life
Humidity
High temp. exposure
Low temp. exposure
Thermal shock
 (Amplitude) 1.5 mmor  (Acceleration) 98 m/s2,
10-500 Hz, 3 directions for 10 cycles each
490 m/s2, 11 ms
6 directions for 3 times each
Continuous load 200 cycles,
DC6 ± 0.5 V, 100 ± 10 mA
−10 ~ 65 °C, Relative humidity 0 ~ 96 %,
24 h for 10 cycles
85 °C, 96 h
−40 °C, 96 h
−40 (0.5 h) ~ 85 °C (0.5 h), 5 cycles
■
ELECTRICAL CHARACTERISTICS
■
ENVIRONMENTAL CHARACTERISTICS
Reflow : two times maximum
Peak : 250
Over 230 ℃
Pre Heating Zone
180 ℃
(℃)
250
200
150
100
50
150 ℃
90 ± 30 s
30 ± 10 s
Soldering Zone
Heating time
Temperature
℃
+5
  0