VISHAY.
as Mad
www vushay com/doc799912
“warms
®
RoH S
comm!
HALOGEN
FREE
on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
BYG20D, BYG20G, BYG20J
www.vishay.com Vishay General Semiconductor
Revision: 21-Feb-2020 1Document Number: 88958
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ultrafast Avalanche SMD Rectifier
ADDITIONAL RESOURCES
FEATURES
• Low profile package
• Ideal for automated placement
• Glass passivated pellet chip junction
• Low reverse current
• Soft recovery characteristics
• Ultrafast reverse recovery time
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectification of power supply,
inverters, converters, and freewheeling diodes for
consumer, automotive, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, HM3 suffix meet JESD 201 class 2 whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.5 A
VRRM 200 V, 400 V, 600 V
IFSM 30 A
IR1.0 μA
VF at IF1.4 V
trr 75 ns
ER20 mJ
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
Cathode Anode
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL BYG20D BYG20G BYG20J UNIT
Device marking code BYG20D BYG20G BYG20J
Maximum repetitive peak reverse voltage VRRM 200 400 600 V
Average forward current IF(AV) 1.5 A
Peak forward surge current 10 ms single half sine-wave superimposed on
rated load IFSM 30 A
Pulse energy in avalanche mode, non repetitive (inductive load switch off)
I(BR)R = 1 A, TJ = 25 °C ER20 mJ
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C