Scheda tecnica SS10PH9 & SS10PH10 di Vishay General Semiconductor - Diodes Division

VISHAY. ’DMod www vushay com/doc799912 “warms ® RoH S coumm mmem FREE on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
SS10PH9, SS10PH10
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 1Document Number: 89000
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Current Density Surface-Mount
High Voltage Schottky Rectifiers
LINKS TO ADDITIONAL RESOURCES
FEATURES
Very low profile - typical height of 1.1 mm
Ideal for automated placement
Guardring for overvoltage protection
High barrier technology, TJ = 175 °C maximum
Low leakage current
Meets MSL level 1, per J-STD-020
AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectifier of switching mode
power supplies, freewheeling diodes, DC/DC converters, or
polarity protection application.
MECHANICAL DATA
Case: SMPC (TO-277A)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 2 whisker test, HM3 suffix
meets JESD 201 class 2 whisker test
PRIMARY CHARACTERISTICS
IF(AV) 10 A
VRRM 90 V, 100 V
IFSM 200 A
EAS 20 mJ
VF at IF = 10 A 0.661 V
IR0.3 μA
TJ max. 175 °C
Package SMPC (TO-277A)
Circuit configuration Single
K
2
1
SMPC (TO-277A)
eSMP® Series
Anode 1
Anode 2
Cathode
K
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS10PH9 SS10PH10 UNIT
Device marking code 10H9 10H10
Maximum repetitive peak reverse voltage VRRM 90 100 V
Maximum average forward rectified current (fig. 1) IF(AV) 10 A
Peak forward surge current 10 ms single half sine-wave superimposed
on rated load IFSM 200 A
Non-repetitive avalanche energy at IAS = 2.0 A, TJ = 25 °C EAS 20 mJ
Operating junction and storage temperature range TJ, TSTG -55 to +175 °C
VISHAY. an: DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
SS10PH9, SS10PH10
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 2Document Number: 89000
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
Note
(1) Units mounted on recommended PCB 1 oz. pad layout
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Instantaneous forward voltage
IF = 5 A TA = 25 °C
VF (1)
0.725 -
V
IF = 10 A 0.800 0.88
IF = 5 A TA = 125 °C 0.581 -
IF = 10 A 0.661 0.74
Reverse current Rated VR
TA = 25 °C IR (2) 0.3 10 μA
TA = 125 °C 0.3 3 mA
Typical junction capacitance 4.0 V, 1 MHz CJ270 - pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise specified)
PARAMETER SYMBOL SS10PH9 SS10PH10 UNIT
Typical thermal resistance RθJA (1) 60 °C/W
RθJL 3
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS10PH10-M3/86A 0.10 86A 1500 7" diameter plastic tape and reel
SS10PH10-M3/87A 0.10 87A 6500 13" diameter plastic tape and reel
SS10PH10HM3_A/H (1) 0.10 H 1500 7" diameter plastic tape and reel
SS10PH10HM3_A/I (1) 0.10 I 6500 13" diameter plastic tape and reel
VISHAY. an: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
SS10PH9, SS10PH10
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 3Document Number: 89000
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise specified)
Fig. 1 - Maximum Forward Current Derating Curve
Fig. 2 - Forward Power Loss Characteristics
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
10
12
8
6
4
2
0
25 50 75 100 125 150 175
Average Forward Rectified Current (A)
Lead Temperature (°C)
Resistive or Inductive Load
TL measured
at the Cathode Band Terminal
0
1.5
3.0
4.5
6.0
7.5
9.0
0 1 2 3 4 5 6 7 8 9 10 11
Average Forward Current (A)
Average Power Loss (W)
D = 0.1
D = 0.2
D = 0.3
D = 0.5
D = 0.8
D = 1.0
D = t
p
/T t
p
T
0.01
0.1
1
10
100
0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1 1.2
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 125 °C
T
J
= -40 °C
T
J
= 25 °C
T
J
= 150 °C
T
J
= 175 °C
0.000001
0.00001
0.0001
0.001
0.01
0.1
1
10
10 30 50 70 90
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
TJ= 25 °C
TJ= -40 °C
T
J
= 125 °C
TJ= 150 °C
TJ= 175 °C
Junction to Ambient
0.01 0.1 1 10 100
1
10
100
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
VISHAY. k a ’H‘ i M F—’\ k 4" d 7+ i + \ \ _ _ d ‘ ‘ j on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay.com/doc791000
SS10PH9, SS10PH10
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 4Document Number: 89000
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Conform to JEDEC® TO-277A
SMPC (TO-277A)
0.016 (0.40)
0.006 (0.15)
0.047 (1.20)
0.039 (1.00)
0.146 (3.70)
0.134 (3.40)
0.087 (2.20)
0.075 (1.90)
0.189 (4.80)
0.173 (4.40)
0.049 (1.24)
0.037 (0.94)
0.053 (1.35)
0.041 (1.05)
0.030 (0.75) NOM.
0.084 (2.13) NOM.
0.155 (3.94)
NOM.
Mounting Pad Layout
0.268
(6.80)
0.186 (4.72)
MIN.
0.050 (1.27)
MIN.
0.041
(1.04)
0.055 (1.40)
MIN.
0.189 (4.80)
MIN.
0.187 (4.75)
0.175 (4.45)
0.262 (6.65)
0.250 (6.35)
0.242 (6.15)
0.238 (6.05)
0.171 (4.35)
0.167 (4.25)
K
2
1
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED