Scheda tecnica NCP7800 Series di onsemi

0N Semlconduclora
© Semiconductor Components Industries, LLC, 2010
June, 2010 Rev. 1
1Publication Order Number:
NCP7800/D
NCP7800
1.0 A Positive Voltage
Regulators
The NCP7800 series consists of 3 pin, fixed output, positive linear
voltage regulators, suitable for a wide variety of applications. These
regulators are extremely rugged, incorporating internal current
limiting, thermal shutdown and safe-area compensation. With
adequate heat sinking they can deliver output currents in excess of
1.0 A. Designed as direct replacements for the popular MC7800
family, these products offer enhanced ESD protection.
Features
Output Current in Excess of 1.0 A
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor SafeArea Compensation
Output Voltage Offered in 4% Tolerance
Available in Standard 3Lead Transistor Packages
For Tighter Tolerances and Extended Operating Range Refer to MC7800
Enhanced ESD Tolerance: HBM 4 kV (5 V and 8 V Options), 3 kV
(12 V and 15 V Options), and MM 400 V
These are PbFree Devices
Figure 1. Application Schematic
A common ground is required between the input and
the output voltages. The input voltage must remain
typically 2.0 V above the output voltage even during the
low point on the input ripple voltage.
XX
NCP78XX
Input
Cin*
0.33 mFCO**
Output
These two digits of the type number indicate
nominal voltage.
Cin is required if regulator is located an appreciable
distance from power supply filter.
CO is not needed for stability; however,
it does improve transient response. Values of less
than 0.1 mF could cause instability.
*
**
TO2203
T SUFFIX
CASE 221AB
12
See detailed ordering and shipping information in the package
dimensions section on page 11 of this data sheet.
ORDERING INFORMATION
Heatsink surface
connected to Pin 2
Pin 1. Input
2. Ground
3. Output
3
http://onsemi.com
78xxT
AWLYWWG
xx = 05, 08, 12 or 15
A = Assembly Location
WL, L = Wafer Lot
Y = Year
WW = Work Week
G = PbFree Device
MARKING
DIAGRAM
PIN CONNECTIONS
50A Carmel Block GND Thelmal Shutdown Block Voltage Relerence Block
NCP7800
http://onsemi.com
2
Figure 2. Simplified Block Diagram
Table 1. PIN FUNCTION DESCRIPTION
Pin No. Pin Name Description
1 Vin Positive Power Supply Input.
2 GND Power Supply Ground; Device Substrate.
3 Vout Regulated Output Voltage.
NCP7800
http://onsemi.com
3
Table 2. ABSOLUTE MAXIMUM RATINGS (Note 1)
Rating Symbol Value Unit
Input Voltage Range (for Vout: 5.0 15 V) Vin 0.3 to 35 V
Power Dissipation PDInternally Limited W
Maximum Junction Temperature TJ(max) 150 °C
Storage Temperature Range Tstg 65 to +150 °C
ESD Capability, Human Body Model (Note 2) NCP7805, NCP7808
NCP7812, NCP7815
ESDHBM 4
3
kV
ESD Capability, Machine Model (Note 2) ESDMM 400 V
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. Refer to ELECTRICAL CHARACTERISTICS and APPLICATION INFORMATION for Safe Operating Area.
2. This device series incorporates ESD protection and is tested by the following methods:
ESD Human Body Model tested per EIA/JESD22A114
ESD Machine Model tested per EIA/JESD22A115
Latchup Current Maximum Rating: 150 mA per JEDEC standard: JESD78
Table 3. THERMAL CHARACTERISTICS
Rating Symbol Value Unit
Thermal Characteristics, TO2203 (Note 3)
Thermal Resistance, JunctiontoCase
Thermal Resistance, JunctiontoAir (Note 4)
RqJC
RqJA
7.5
65
°C/W
3. Refer to ELECTRICAL CHARACTERISTICS and APPLICATION INFORMATION for Safe Operating Area.
4. Value based on thermal measurement in a test socket.
Table 4. OPERATING RANGES (Note 5)
Rating Symbol Min Max Unit
Input Voltage (Note 6) (for Vout: 5.0 15 V) Vin 7.0 35 V
Junction Temperature TJ0 125 °C
5. Refer to ELECTRICAL CHARACTERISTICS and APPLICATION INFORMATION for Safe Operating Area.
6. Minimum Vin = 7.0 V or (Vout + VDO), whichever is higher.
NCP7800
http://onsemi.com
4
Table 5. ELECTRICAL CHARACTERISTICS (Vin = 10 V, IO = 500 mA, TJ = 0°C to 125°C, unless otherwise noted) (Note 7)
Characteristic Symbol
NCP7805
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO4.8 5.0 5.2 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
7.0 Vdc Vin 20 Vdc
VO4.75 5.0 5.25
Vdc
Line Regulation (TJ = 25°C)
7.5 Vdc Vin 20 Vdc
8.0 Vdc Vin 12 Vdc
Regline
1.1
0.6
100
50
mV
Load Regulation (TJ = 25°C)
5.0 mA IO 1.0 A
5.0 mA IO 1.5 A
Regload
1.5
2.9
50
100
mV
Quiescent Current (TJ = 25°C) IB3.0 8 mA
Quiescent Current Change
7.0 Vdc Vin 25 Vdc
5.0 mA IO 1.0 A
DIB
0.28
0.07
1.3
0.5
mA
Ripple Rejection (Note 8)
8.0 Vdc Vin 18 Vdc, f = 120 Hz
RR 62 75 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) (Note 8) VI VO2.0 Vdc
Output Noise Voltage (TJ = 25°C) (Note 8)
10 Hz f 100 kHz
Vn6.8 mV/VO
Output Resistance f = 1.0 kHz (Note 8) rO2.2 mW
Short Circuit Current Limit (TJ = 25°C) (Note 8)
Vin = 35 Vdc
ISC 0.3 A
Peak Output Current (TJ = 25°C) (Note 8) Imax 2.4 A
Average Temperature Coefficient of Output Voltage (Note 8) TCVO0.13 mV/°C
7. Performance guaranteed over the indicated operating temperature range by design and/or characterization, production tested at
TJ = TA = 25°C. Low duty cycle pulse techniques are used during testing to maintain the junction temperature as close to ambient as possible.
8. Value based on design and/or characterization.
NCP7800
http://onsemi.com
5
Table 6. ELECTRICAL CHARACTERISTICS (Vin = 14 V, IO = 500 mA, TJ = 0°C to 125°C, unless otherwise noted) (Note 9)
Characteristic Symbol
NCP7808
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO7.68 8.0 8.32 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
10.5 Vdc Vin 23 Vdc
VO7.60 8.0 8.40
Vdc
Line Regulation (TJ = 25°C)
10.5 Vdc Vin 25 Vdc
11.0 Vdc Vin 17 Vdc
Regline
1.8
1.0
160
80
mV
Load Regulation (TJ = 25°C)
5.0 mA IO 1.5 A
Regload
3.7 160
mV
Quiescent Current (TJ = 25°C) IB3.0 8.0 mA
Quiescent Current Change
10.5 Vdc Vin 25 Vdc
5.0 mA IO 1.0 A
DIB
1.0
0.5
mA
Ripple Rejection (Note 10)
11.5 Vdc Vin 21.5 Vdc, f = 120 Hz
RR 56 72 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) (Note 10) VI VO2.0 Vdc
Output Noise Voltage (TJ = 25°C) (Note 10)
10 Hz f 100 kHz
Vn6.8 mV/VO
Output Resistance f = 1.0 kHz (Note 10) rO2.7 mW
Short Circuit Current Limit (TJ = 25°C) (Note 10)
Vin = 35 Vdc
ISC 0.3 A
Peak Output Current (TJ = 25°C) (Note 10) Imax 2.4 A
Average Temperature Coefficient of Output Voltage (Note 10) TCVO0.24 mV/°C
9. Performance guaranteed over the indicated operating temperature range by design and/or characterization, production tested at
TJ = TA = 25°C. Low duty cycle pulse techniques are used during testing to maintain the junction temperature as close to ambient as possible.
10.Value based on design and/or characterization.
NCP7800
http://onsemi.com
6
Table 7. ELECTRICAL CHARACTERISTICS (Vin = 19 V, IO = 500 mA, TJ = 0°C to 125°C, unless otherwise noted) (Note 11)
Characteristic Symbol
NCP7812
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO11.52 12 12.48 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
14.5 Vdc Vin 27 Vdc
VO11.40 12 12.60
Vdc
Line Regulation (TJ = 25°C)
14.5 Vdc Vin 30 Vdc
16 Vdc Vin 22 Vdc
Regline
2.7
1.4
240
120
mV
Load Regulation (TJ = 25°C)
5.0 mA IO 1.5 A
Regload
5.5 240
mV
Quiescent Current (TJ = 25°C) IB3.0 8.0 mA
Quiescent Current Change
14.5 Vdc Vin 30 Vdc
5.0 mA IO 1.0 A
DIB
1.0
0.5
mA
Ripple Rejection (Note 12)
15 Vdc Vin 25 Vdc, f = 120 Hz
RR 55 71 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) (Note 12) VI VO2.0 Vdc
Output Noise Voltage (TJ = 25°C) (Note 12)
10 Hz f 100 kHz
Vn6.8 mV/VO
Output Resistance f = 1.0 kHz (Note 12) rO3.6 mW
Short Circuit Current Limit (TJ = 25°C) (Note 12)
Vin = 35 Vdc
ISC 0.3 A
Peak Output Current (TJ = 25°C) (Note 12) Imax 2.4 A
Average Temperature Coefficient of Output Voltage (Note 12) TCVO0.47 mV/°C
11. Performance guaranteed over the indicated operating temperature range by design and/or characterization, production tested at
TJ = TA = 25°C. Low duty cycle pulse techniques are used during testing to maintain the junction temperature as close to ambient as possible.
12.Value based on design and/or characterization.
NCP7800
http://onsemi.com
7
Table 8. ELECTRICAL CHARACTERISTICS (Vin = 23 V, IO = 500 mA, TJ = 0°C to 125°C, unless otherwise noted) (Note 13)
Characteristic Symbol
NCP7815
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO14.40 15 15.60 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
17.5 Vdc Vin 30 Vdc
VO14.25 15 15.75
Vdc
Line Regulation (TJ = 25°C)
17.9 Vdc Vin 30 Vdc
20 Vdc Vin 26 Vdc
Regline
3.3
1.8
300
150
mV
Load Regulation (TJ = 25°C)
5.0 mA IO 1.5 A
Regload
6.9 300
mV
Quiescent Current (TJ = 25°C) IB3.0 8.0 mA
Quiescent Current Change
17.5 Vdc Vin 30 Vdc
5.0 mA IO 1.0 A
DIB
1.0
0.5
mA
Ripple Rejection (Note 14)
18.5 Vdc Vin 28.5 Vdc, f = 120 Hz
RR 54 70 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) (Note 14) VI VO2.0 Vdc
Output Noise Voltage (TJ = 25°C) (Note 14)
10 Hz f 100 kHz
Vn6.8 mV/VO
Output Resistance f = 1.0 kHz (Note 14) rO4.7 mW
Short Circuit Current Limit (TJ = 25°C) (Note 14)
Vin = 35 Vdc
ISC 0.3 A
Peak Output Current (TJ = 25°C) (Note 14) Imax 2.4 A
Average Temperature Coefficient of Output Voltage (Note 14) TCVO0.42 mV/°C
13.Performance guaranteed over the indicated operating temperature range by design and/or characterization, production tested at
TJ = TA = 25°C. Low duty cycle pulse techniques are used during testing to maintain the junction temperature as close to ambient as possible.
14.Value based on design and/or characterization.
‘\‘ «& 125jk
NCP7800
http://onsemi.com
8
TYPICAL CHARACTERISTICS
Figure 3. Peak Output Current as a Function
of Input/Output Differential Voltage (NCP7805)
Figure 4. Ripple Rejection as a Function of
Output Voltage
Vin Vout, INPUT/OUTPUT VOLTAGE DIFFERENTIAL (V)
f, FREQUENCY (kHz)
40302520151050
0
0.5
1.0
1.5
2.0
2.5
3.0
1010.10.01
30
40
50
60
70
80
Figure 5. Ripple Rejection as a Function of
Frequency (NCP7805)
Figure 6. Output Voltage as a Function of
Junction Temperature (NCP7805)
TJ, JUNCTION TEMPERATURE (°C)
TJ, JUNCTION TEMPERATURE (°C)
14010060 18
0
202060
4.80
4.85
4.90
4.95
5.00
5.05
5.10
10075502502550
0
1
2
3
4
5
6
IO, OUTPUT CURRENT (A)
RR, RIPPLE REJECTION (dB)
VO, OUTPUT VOLTAGE (V)
IB, QUIESCENT CURRENT (mA)
35
TJ = 0°C
TJ = 25°C
TJ = 125°C
Vin = 8.0 V to 18 V
IO = 500 mA
TA = 25°C
125
Vin = 20 V
IO = 5.0 mA
Vin = 10 V
VO = 5.0 V
IL = 20 mA
Figure 7. Output Impedance as a Function of
Output Voltage
Figure 8. Quiescent Current as a Function of
Temperature (NCP7805)
VO, OUTPUT VOLTAGE (V)
RR, RIPPLE REJECTION (dB)
PART #  Vin
NCP7805= 10 V
NCP7808= 14 V
NCP7812= 19 V
NCP7815= 23 V
f = 120 Hz
IO = 20 mA
DVin = 1.0 V(RMS)
2016141210864
50
60
70
80
90
18 2422
VO, OUTPUT VOLTAGE (V)
2016141210864
0.1
1
10
18 2422
ZO, OUTPUT IMPEDANCE (mW)
f = 120 Hz
IO = 500 mA
CL = 0 mF
NCP7800
http://onsemi.com
9
APPLICATIONS INFORMATION
Design Considerations
The NCP7800 Series of fixed voltage regulators are
designed with Thermal Overload Protection that shuts down
the circuit when subjected to an excessive power overload
condition, Internal Short Circuit Protection that limits the
maximum current the circuit will pass, and Output Transistor
SafeArea Compensation that reduces the output short circuit
current as the voltage across the pass transistor is increased.
In many low current applications, compensation
capacitors are not required. However, it is recommended
that the regulator input be bypassed with a capacitor if the
regulator is connected to the power supply filter with long
wire lengths, or if the output load capacitance is large. An
input bypass capacitor should be selected to provide good
highfrequency characteristics to insure stable operation
under all load conditions. A 0.33 mF or larger tantalum,
mylar, or other capacitor having low internal impedance at
high frequencies should be chosen. The bypass capacitor
should be mounted with the shortest possible leads directly
across the regulators input terminals. Normally good
construction techniques should be used to minimize ground
loops and lead resistance drops since the regulator has no
external sense lead.
IO+5.0V
R)IB
Figure 9. Current Regulator Figure 10. Adjustable Output Regulator
Figure 11. Current Boost Regulator Figure 12. Short Circuit Protection
The NCP7800 regulators can also be used as a current source when
connected as above. In order to minimize dissipation the NCP7805 is
chosen in this application. Resistor R determines the current as follows:
For example, a 1.0 A current source would require R to be a 5.0 W,
10 W resistor and the output voltage compliance would be the input
voltage less 7.0 V.
IB ^ 3.2 mA over line and load changes.
Input
0.33 mFR
IO
NCP7805
Constant
Current to
Grounded
Load
The addition of an operational amplifier allows adjustment to higher or
intermediate values while retaining regulation characteristics. The
minimum voltage obtainable with this arrangement is 2.0 V greater than the
regulator voltage.
Input NCP7805
Output
0.33 mF
10 k
MC34072V
1.0 k
VO = 7.0 V to 20 V
VIN VO + 2.0 V
0.1 mF
The NCP7800 series can be current boosted with a PNP transistor. The
MJ2955 provides current to 5.0 A. Resistor R in conjunction with the VBE
of the PNP determines when the pass transistor begins conducting; this
circuit is not short circuit proof. Input/output differential voltage minimum is
increased by VBE of the pass transistor.
XX = 2 digits of type number indicating voltage.
NCP78XX
Input
Output
R
1.0 mF
MJ2955 or Equiv.
1.0 mF
The circuit of Figure 11 can be modified to provide supply protection
against short circuits by adding a short circuit sense resistor, RSC, and an
additional PNP transistor. The current sensing PNP must be able to handle
the short circuit current of the three-terminal regulator. Therefore, a
four-ampere plastic power transistor is specified.
XX = 2 digits of type number indicating voltage.
1.0 mF
NCP78XX
MJ2955
or Equiv.
Output
RSC
R
2N6049
or Equiv.
10 mF
RSource
0.33 mFInput
RSource
0.33 mF
10 mF
-
+
\n : 500 mA '0 (Mg: EGAN {m5 : ISQC/W No Heatsmk
NCP7800
http://onsemi.com
10
Figure 13. Worst Case Power Dissipation vs.
Ambient Temperature (TO220)
Figure 14. Input Output Differential as a Function
of Junction Temperature
, POWER DISSIPATION (W)
D
20
16
12
8.0
4.0
0
-50 -25 0 25 50 75 100 125 150
TA, AMBIENT TEMPERATURE (°C)
P
DIFFERENTIAL (V)
in out, INPUT-OUTPUT VOLTAGE
0.5
0-75 -50 -25 0 25 50 75 100
TJ, JUNCTION TEMPERATURE (°C)
- VV
DVO = 2% of VO
2.0
1.5
1.0
2.5
125
qHS = 0°C/W
qHS = 5°C/W
qHS = 15°C/W
No Heatsink
qJC = 7.5°C/W
qJA = 65°C/W
TJ(max) = 150°CIO = 1.0 A
IO = 500 mA
IO = 200 mA
IO = 20 mA
IO = 0 mA
Protection Diode
The NCP7800 Series has internal low impedance (about
1W) diode path that normally does not require protection
when used in the typical regulator applications. The path
connects between output and input and it can withstand a
peak surge current of about 5 A for a reasonable time
(several milliseconds). Normal cycling of Vin cannot
generate a current surge of this magnitude for too long time
since output capacitor discharges from output to input and
follows input voltage therefore the magnitude of reverse
current is not so high. However, when Vin is shorted or
crowbarred to ground and output cap is too large and
moreover if higher voltage option is used then the peak of
reverse current is much higher than 5 A and lasts more than
several milliseconds. In this case a damage may occur to the
regulator.
To protect the regulator the external bypass diode
connected between output and input is recommended. The
protection diode should be rated for sufficient peak current.
Figure 15. Protection Diode Placement
Input
Cin
NCP78XX
Protection Diode
Cout
Output
NCP7800
http://onsemi.com
11
DEFINITIONS
Line Regulation The change in output voltage for a
change in the input voltage. The measurement is made under
conditions of low dissipation or by using pulse techniques
such that the average chip temperature is not significantly
affected.
Load Regulation The change in output voltage for a
change in load current at constant chip temperature.
Maximum Power Dissipation The maximum total
device dissipation for which the regulator will operate
within specifications.
Quiescent Current That part of the input current that is
not delivered to the load.
Output Noise Voltage The rms ac voltage at the output,
with constant load and no input ripple, measured over a
specified frequency range.
Long Term Stability Output voltage stability under
accelerated life test conditions with the maximum rated
voltage listed in the devices’ electrical characteristics and
maximum power dissipation.
ORDERING INFORMATION
Device Nominal Voltage
Operating
Temperature Range Package Shipping
NCP7805TG 5.0 V TJ = 0°C to +125°CTO220
(PbFree)
50 Units / Rail
NCP7808TG 8.0 V TJ = 0°C to +125°CTO220
(PbFree)
50 Units / Rail
NCP7812TG 12 V TJ = 0°C to +125°CTO220
(PbFree)
50 Units / Rail
NCP7815TG 15 V TJ = 0°C to +125°CTO220
(PbFree)
50 Units / Rail
MECHANICAL CASE OUTLINE on semiwnduflm" PACKAGE DIMENSIONS T07220, SINGLE GAUGE CASE 221 A3701 ISSU E A DATE 16 NOV 2010 Mmss 2 mMstmNmG 22m vastemG Psamsw mm. 2222 :r- swwe 2 eonoumeMstmN wcHss PM“ 3 DIMENSWN Z DEFINES A ZONE WHERE ALL EDDY AND F LsADmRsGuumnssmsAuowsD T C 2 PRODUEY smwso won m mm mm mustons 7 57,2 .7 SeamssnusemcHEShubanMb sms ‘ PIN ‘ 2 3 2 sms 5 PIN ‘ 2 3 2 sms 9 PIN ‘ 2 3 2 BASE museum smnsa museum ens mm sounes mm ens museum smnsa museum - lucuss mumsvsns mm mm mx mm m A (15711 2222 2.22 1575 e um ms ass mza e ulsu men 107 222 u n uuzs ms 222 m r 2222 am 361 272 r, was ums 222 222 22 um: mss m 222 2 mm unzs ms rm 2: usna ass: mm 222: |. mus unsn H5 ‘52 22 um um .22 s22 R .7 u ulna mu 2s2 222 a mm: mm m 272 J 2 mm: 2222 Dana rm r 222s uzss 597 s27 2 um: um um m V mus H5 z um 222 sms2 ems: sms2 mm 222s le cAIHons mm unmvsnumnu 2 stsn 2 mobs 2 mnmvsmmm 2 museum 2 ms 2 ans 2 stsn 2 mobs 2 mnmvsmmm smss smsv sWLsn mm mops le cAIHons mm eAvHoDs 2 means 2 mobs 2 mans 2 mops 2 cAIHons 2 msnmmwmsw 2 means 2 mobs 2 mans smsm smsu mm {ms mm mm 2 saunas 2 souaes 2 mm 2 ms 2 saunas 2 souaes ON Semxcunduclm and ngms ul n|hers are hademavks av Semxcanduclur eempanems lndusllles. ue dha ON Semlcanduclar ar us sunsmnee m xne mnuee sxaxes andJm mhev cmmmes ON Semxcunduclar vesewes me "gm :2 make changes wxlhnm mne. nanee :2 any pruduns neqem ON Semmneuaw makes nu wanamy. represenlalmn m guarantee regarding me smewny at W; manual: can any pamcu‘av purpase nnv dues ON Semumnduclm assume any \Iatmny snsmg 2mm me applwcshan m use no any pmdudnv clrcufl and speameeny dlsc‘axms any and en \Iahl‘lly mememg wxlham \Imxta‘mn spemax cansequemm m \nmdeula‘ damages ON Sennmnauexer dues nn| eenyey eny hcense under Ms paler“ nghl: Ivar xne
TO220, SINGLE GAUGE
CASE 221AB01
ISSUE A
DATE 16 NOV 2010
SCALE 1:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSION Z DEFINES A ZONE WHERE ALL BODY AND
LEAD IRREGULARITIES ARE ALLOWED.
4. PRODUCT SHIPPED PRIOR TO 2008 HAD DIMENSIONS
S = 0.045 - 0.055 INCHES (1.143 - 1.397 MM)
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
4. EMITTER
STYLE 3:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 4:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. MAIN TERMINAL 2
STYLE 7:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
STYLE 10:
PIN 1. GATE
2. SOURCE
3. DRAIN
4. SOURCE
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 8:
PIN 1. CATHODE
2. ANODE
3. EXTERNAL TRIP/DELAY
4. ANODE
STYLE 6:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 11:
PIN 1. DRAIN
2. SOURCE
3. GATE
4. SOURCE
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.405 9.66 10.28
C0.160 0.190 4.07 4.82
D0.025 0.035 0.64 0.88
F0.142 0.147 3.61 3.73
G0.095 0.105 2.42 2.66
H0.110 0.155 2.80 3.93
J0.018 0.025 0.46 0.64
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.020 0.024 0.508 0.61
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
T
C
S
T
U
R
J
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON23085D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TO220, SINGLE GAUGE
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative