Scheda tecnica CDCLVD2102 di Texas Instruments

I TEXAS INSTRUMENTS
EN
PHY2
DAC2
200 MHz
Clock
Generation
100 MHz
CDCLVD 2102
ADC2
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
Dual 1:2 Low Additive Jitter LVDS Buffer
Check for Samples: CDCLVD2102
1FEATURES DESCRIPTION
Dual 1:2 Differential Buffer
Low Additive Jitter <300 fs RMS in 10-kHz to The CDCLVD2102 clock buffer distributes two clock
inputs (IN0, IN1) to a total of 4 pairs of differential
20-MHz LVDS clock outputs (OUT0, OUT3). Each buffer block
Low Within Bank Output Skew of 15 ps (Max) consists of one input and 2 LVDS outputs. The inputs
Universal Inputs Accept LVDS, LVPECL, can either be LVDS, LVPECL, or LVCMOS.
LVCMOS The CDCLVD2102 is specifically designed for driving
One Input Dedicated for Two Outputs 50-Ωtransmission lines. If driving the inputs in single
Total of 4 LVDS Outputs, ANSI EIA/TIA-644A ended mode, the appropriate bias voltage (VAC_REF)
Standard Compatible should be applied to the unused negative input pin.
Clock Frequency up to 800 MHz Using the control pin (EN), outputs can be either
disabled or enabled. If the EN pin is left open two
2.375–2.625V Device Power Supply buffers with all outputs are enabled, if switched to a
LVDS Reference Voltage, VAC_REF, Available for logical "0" both buffers with all outputs are disabled
Capacitive Coupled Inputs (static logical "0"), if switched to a logical "1", one
Industrial Temperature Range –40°C to 85°C buffer with two outputs is disabled and another buffer
with two outputs is enabled. The part supports a fail
Packaged in 3mm × 3mm 16-Pin QFN (RGT) safe function. It incorporates an input hysteresis,
ESD Protection Exceeds 3 kV HBM, 1 kV CDM which prevents random oscillation of the outputs in
absence of an input signal.
APPLICATIONS The device operates in 2.5V supply environment and
• Telecommunications/Networking is characterized from –40°C to 85°C (ambient
Medical Imaging temperature). The CDCLVD2102 is packaged in
Test and Measurement Equipment small 16-pin, 3-mm × 3-mm QFN package.
Wireless Communications
General Purpose Clocking
Figure 1. Application Example
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas
Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
PRODUCTION DATA information is current as of publication date. Copyright © 2010, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS ’)—(‘ XV) GND |_||_||_||J FIFIFII—I I—II—II—IFI
Reference
Generator
LVDS
INN0
INP0
INN1
INP1
EN
GND
OUTN [0..1]
OUTP [0..1]
VCC
200 kW
LVDS
OUTN [2..3]
OUTP [2..3]
VAC_REF
VCC
200 kW
3mm x 3mm
16 pin QFN (RGT)
Thermal Pad
VCC
INP0
INN0
1 2 3 4
5
6
7
8
12 11 10 9
16
15
14
13
OUTP0
OUTN0
OUTP1
OUTN1
OUTP2
OUTN3
OUTP3
OUTN2
INN1
INP1
EN
GND
VAC_REF
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Figure 2. CDCLVD2102 Block Diagram
TOP VIEW
2Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
PIN FUNCTIONS
PIN TYPE DESCRIPTION
NAME NO.
VCC 5 Power 2.5V supplies for the device
GND 1 Ground Device ground
INP0, INN0 6, 7 Input Differential input pair or single ended input
INP1, INN1 3, 4 Input Differential redundant input pair or single ended input
Bias voltage output for capacitive coupled inputs. If used, it is recommended to
VAC_REF 8 Output use a 0.1µF to GND on this pin
OUTP0, OUTN0 9, 10 Output Differential LVDS output pair no. 0 INP0/INN0 is the input
OUTP1, OUTN1 11, 12 Output Differential LVDS output pair no. 1
OUTP2, OUTN2 13, 14 Output Differential LVDS output pair no. 2 INP1/INN1 is the input
OUTP3, OUTN3 15, 16 Output Differential LVDS output pair no. 3
Input with internal
EN 2 200kΩpull-up and Control pin – enables or disables the outputs, (See Table 1)
pull-down
Thermal Pad See thermal management recommendations
Table 1. Output Control Table
EN CLOCK OUTPUTS
0 All outputs disabled (static "0")
OPEN All outputs enabled
1 OUT0, OUT1 enabled and OUT2, OUT3 disabled (static "0")
ABSOLUTE MAXIMUM RATINGS
over operating free-air temperature range (unless otherwise noted)(1)
VALUE / UNIT
Supply voltage range, VCC –0.3 to 2.8 V
Input voltage, VI–0.2 to (VCC + 0.2) V
Output voltage range, VO–0.2 to (VCC + 0.2) V
Driver short circuit current, IOSD See Note (2)
Electrostatic discharge (HBM, 1.5 kΩ, 100 pF) >3000 V
(1) Stresses beyond those listed under “absolute maximum ratings” may cause permanent damage to the device. These are stress ratings
only and functional operation of the device at these or any other conditions beyond those indicated under recommended operating
conditions” is not implied. Exposure to absolute–maximum–rated conditions for extended periods may affect device reliability.
(2) The outputs can handle permanent short.
RECOMMENDED OPERATING CONDITIONS
MIN TYP MAX UNITS
Device supply voltage, VCC 2.375 2.5 2.625 V
Ambient temperature, TA–40 85 oC
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
THERMAL INFORMATION
CDCLVD2102
THERMAL METRIC(1) RGT UNITS
16 PINS
qJA Junction-to-ambient thermal resistance 51.3
qJC(top) Junction-to-case(top) thermal resistance 85.4
qJB Junction-to-board thermal resistance 20.1 °C/W
yJT Junction-to-top characterization parameter 1.3
yJB Junction-to-board characterization parameter 19.4
qJC(bottom) Junction-to-case(bottom) thermal resistance 6
(1) For more information about traditional and new thermal metrics, see the IC Package Thermal Metrics application report, SPRA953.
ELECTRICAL CHARACTERISTICS:
At VCC = 2.375 V to 2.625 V and TA= –40°C to 85°C (unless otherwise noted).
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
EN PIN INPUT CHARACTERISTICS
VdI3 3-State Open 0.5×VCC V
VdIH Input high voltage 0.7×VCC V
VdIL Input low voltage 0.2×VCC V
IdIH Input high current VCC = 2.625 V, VIH = 2.625 V 30 mA
IdIL Input low current VCC = 2.625 V, VIL = 0 V –30 mA
Rpull(EN) Input pull-up/ pull-down resistor 200 kΩ
2.5V LVCMOS (see Figure 7) INPUT CHARACTERISTICS
fIN Input frequency 200 MHz
External threshold voltage applied
Vth Input threshold voltage 1.1 1.5 V
to complementary input
VIH Input high voltage Vth + 0.1 VCC V
VIL Input low voltage 0 Vth – 0.1 V
IIH Input high current VCC = 2.625 V, VIH = 2.625 V 10 mA
IIL Input low current VCC = 2.625 V, VIL = 0 V –10 mA
ΔV/ΔT Input edge rate 20% – 80% 1.5 V/ns
CIN Input capacitance 2.5 pF
DIFFERENTIAL INPUT CHARACTERISTICS
fIN Input frequency Clock input 800 MHz
Differential input voltage
VIN, DIFF VICM = 1.25 V 0.3 1.6 VP-P
peak-to-peak
VICM Input common-mode voltage range VIN, DIFF, PP > 0.4V 1 VCC – 0.3 V
IIH Input high current VCC = 2.625 V, VIH = 2.625 V 10 mA
IIL Input low current VCC = 2.625 V, VIL = 0 V –10 mA
ΔV/ΔT Input edge rate 20% to 80% 0.75 V/ns
CIN Input capacitance 2.5 pF
4Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
ELECTRICAL CHARACTERISTICS: (continued)
At VCC = 2.375 V to 2.625 V and TA= –40°C to 85°C (unless otherwise noted).
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
LVDS OUTPUT CHARACTERISTICS
|VOD| Differential output voltage magnitude 250 450 mV
Change in differential output voltage
ΔVOD –15 15 mV
magnitude VIN, DIFF, PP = 0.3 V,RL= 100 Ω
Steady-state common mode output
VOC(SS) 1.1 1.375 V
voltage
Steady-state common mode output
ΔVOC(SS) VIN, DIFF, PP = 0.6 V,RL= 100 Ω–15 15 mV
voltage
Percentage of output amplitude
Vring Output overshoot and undershoot 10%
VOD
VOS Output ac common mode VIN, DIFF, PP = 0.6 V, RL= 100 Ω25 70 mVPP
IOS Short-circuit output current VOD = 0 V ±24 mA
tPD Propagation delay VIN, DIFF, PP = 0.3 V 1.5 2.5 ns
tSK, PP Part-to-part skew 600 ps
tSK, O_WB Within bank output skew 15 ps
tSK,O_BB Bank-to-bank output skew Both inputs are phase aligned 100 ps
Pulse skew(with 50% duty cycle Crossing-point-to-crossing-point
tSK,P –50 50 ps
input) distortion
Random additive jitter (with 50% duty Edge speed = 0.75V/ns,
tRJIT 0.3 ps, RMS
cycle input) 10 kHz – 20 MHz
tR/tFOutput rise/fall time 20% to 80%,100 Ω, 5 pF 50 300 ps
ICCSTAT Static supply current Outputs unterminated, f = 0 Hz 27 45 mA
All outputs enabled, RL= 100 Ω,
ICC100 Supply current 49 77 mA
f = 100 MHz
All outputs enabled, RL= 100 Ω,
ICC800 Supply current 76 106 mA
f = 800 MHz
VAC_REF CHARACTERISTICS
VAC_REF Reference output voltage VCC = 2.5 V, Iload = 100 µA 1.1 1.25 1.35 V
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
Typical Additive Phase Noise Characteristics for 100 MHz Clock
PARAMETER MIN TYP MAX UNIT
phn100 Phase noise at 100 Hz offset -132.9 dBc/Hz
phn1k Phase noise at 1 kHz offset -138.8 dBc/Hz
phn10k Phase noise at 10 kHz offset -147.4 dBc/Hz
phn100k Phase noise at 100 kHz offset -153.6 dBc/Hz
phn1M Phase noise at 1 MHz offset -155.2 dBc/Hz
phn10M Phase noise at 10 MHz offset -156.2 dBc/Hz
phn20M Phase noise at 20 MHz offset -156.6 dBc/Hz
tRJIT Random additive jitter from 10 kHz to 20 MHz 171 fs, RMS
Typical Additive Phase Noise Characteristics for 737.27 MHz Clock
PARAMETER MIN TYP MAX UNIT
phn100 Phase noise at 100 Hz offset -80.2 dBc/Hz
phn1k Phase noise at 1 kHz offset -114.3 dBc/Hz
phn10k Phase noise at 10 kHz offset -138 dBc/Hz
phn100k Phase noise at 100 kHz offset -143.9 dBc/Hz
phn1M Phase noise at 1 MHz offset -145.2 dBc/Hz
phn10M Phase noise at 10 MHz offset -146.5 dBc/Hz
phn20M Phase noise at 20 MHz offset -146.6 dBc/Hz
tRJIT Random additive jitter from 10 kHz to 20 MHz 65 fs, RMS
6Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS Wham Nmse lEI.flmiB/RAF .70 nudnzjhz JD an Can-u wumwa MHz T3.) 743 ' 1 23.511552 MHz 455.4972 as: m: W cm )ul Cluck W . .. .»._ M >11 , W~ -, j H Inpul Cluck " * MW < "“1="" 11="" m="" m="" ,w="" a="" \fsdnmj="" melmlmlj="" om!="" momenta“="" 95m="" cms‘="" [phase="" nmse]="" stnp="" zn="" nhz="" .="" [phase="" nmse]="" center="" monsm="" mhz="" [phase="" mme]="" span="" 15.985331="" mhz="" [phase="" mme]="" noise="" [phase="" mmse]="" ana'lys‘s="" range="" x:="" aahd="" marks!="" [phase="" mmse]="" mamas="" range="" v:="" band="" marky="" [phase="" nmse]="" intg="" nmse:="" 42.15»:="" as:="" 19.52="" mhz="" [phase="" nmse]="" ms="" nms="" 58,2559="" wad="" [phase="" mme]="" 5.="" 2533="" mdeg="" mane]rmsj1mer:155.529fsec="" [phase="" mmse]="" rem-m="" m:="" 1.126="" w1="">
250
260
270
280
290
300
310
320
330
340
350
0 100 200 300 400 500 600 800
V Differential Output Voltage − mV
OD
Frequency − MHz
700
T = 25 C
A
o
2.625V
2.5V
2.375V
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
TYPICAL CHARACTERISTICS
INPUT CLOCK AND OUTPUT CLOCK PHASE NOISES
vs
FREQUENCY FROM THE CARRIER (TA= 25°C and VCC = 2.5V)
Input clock jitter is 32 fs from 10 kHz to 20 MHz and additive RMS jitter is 152 fs
Figure 3. 100 MHz Input and Output Phase Noise Plot
Differential Output Voltage
vs
Frequency
Figure 4.
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Link(s): CDCLVD2102
*9 TEXAS INSTRUMENTS v.‘ ————- ———————————————- — V.»
LVDS 100 WOscilloscope
LVDS
50 W
Phase Noise
Analyzer
OUTNx
OUTPx
80%
20%
0 V
trtf
VOD
VOH
VOL
V (= 2 x V )
OUT,DIFF,PP OD
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
TEST CONFIGURATIONS
Figure 5. LVDS Output DC Configuration During Device Test
Figure 6. LVDS Output AC Configuration During Device Test
Figure 7. DC Coupled LVCMOS Input During Device Test
Figure 8. Output Voltage and Rise/Fall Time
8Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
*9 TEXAS INSTRUMENTS 75 X a, 35 a)? >C: 3“?
tPLH3
tPLH0 tPHL0
tPLH1 tPHL1
tPHL3
INPx
INNx
OUTP0
OUTN0
OUTP1
OUTN1
OUTP3
OUTN3
tPLH2 tPHL2
OUTP2
OUTN2
VOS
GND
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
A. Output skew is calculated as the greater of the following: As the difference between the fastest and the slowest tPLHn
or the difference between the fastest and the slowest tPHLn (n = 0, 1, 2, 3).
B. Part-to-part skew is calculated as the greater of the following: As the difference between the fastest and the slowest
tPLHn or the difference between the fastest and the slowest tPHLn across multiple devices (n = 0, 1, 2, 3).
C. Both inputs (IN0 and IN1) are phase aligned.
Figure 9. Output Skew and Part-to-Part Skew
Figure 10. Output Overshoot and Undershoot
Figure 11. Output AC Common Mode
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS 1.6 mm (min) OO 00:: 033 mm ((pr i T 05 mm (W) 4H 147 OT 1
FerriteBead
1 µF 10 µF 0.1 µF
Board
Supply
Chip
Supply
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
APPLICATION INFORMATION
THERMAL MANAGEMENT
For reliability and performance reasons, the die temperature should be limited to a maximum of 125°C.
The device package has an exposed pad that provides the primary heat removal path to the printed circuit board
(PCB). To maximize the heat dissipation from the package, a thermal landing pattern including multiple vias to a
ground plane must be incorporated into the PCB within the footprint of the package. The Thermal Pad must be
soldered down to ensure adequate heat conduction to of the package. Figure 12 shows a recommended land
and via pattern.
Figure 12. Recommended PCB Layout
POWER-SUPPLY FILTERING
High-performance clock buffers are sensitive to noise on the power supply, which can dramatically increase the
additive jitter of the buffer. Thus, it is essential to reduce noise from the system power supply, especially when
jitter/phase noise is critical to applications.
Filter capacitors are used to eliminate the low-frequency noise from the power supply, where the bypass
capacitors provide the very low impedance path for high-frequency noise and guard the power-supply system
against the induced fluctuations. These bypass capacitors also provide instantaneous current surges as required
by the device and should have low equivalent series resistance (ESR). To properly use the bypass capacitors,
they must be placed very close to the power-supply pins and laid out with short loops to minimize inductance. It
is recommended to add as many high-frequency (for example, 0.1 mF) bypass capacitors as there are supply
pins in the package. It is recommended, but not required, to insert a ferrite bead between the board power supply
and the chip power supply that isolates the high-frequency switching noises generated by the clock driver; these
beads prevent the switching noise from leaking into the board supply. Choose an appropriate ferrite bead with
very low dc resistance because it is imperative to provide adequate isolation between the board supply and the
chip supply, as well as to maintain a voltage at the supply pins that is greater than the minimum voltage required
for proper operation.
Figure 13. Power-Supply Decoupling
10 Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS \ 1:50;: V 1:50;: 1 \ 1:50;: , 1:50;:
LVDS
Z = 50 W
CDCLVD2102 100 W
Z = 50 W
LVDS
Z = 50 W
CDCLVD2102
100 nF
Z = 50 W
100 W
100 nF
LVDS
Z = 50 W
CDCLVD2102
100 W
Z = 50 W
LVDS
Z = 50 W
CDCLVD2102
Z = 50 W
VAC_REF
50 W50 W
100 nF
100 nF
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
LVDS OUTPUT TERMINATION
The proper LVDS termination for signal integrity over two 50 Ωlines is 100 Ωbetween the outputs on the
receiver end. Either dc-coupled termination or ac-coupled termination can be used for LVDS outputs. It is
recommended to place termination resister close to the receiver. If the receiver is internally biased to a voltage
different than the output common mode voltage of the CDCLVD2102, ac-coupling should be used. If the LVDS
receiver has internal 100 ohm termination, external termination must be omitted.
Unused outputs can be left open without connecting any trace to the output pins.
Figure 14. Output DC Termination
Figure 15. Output AC Termination With Receiver Internally Biased
INPUT TERMINATION
The CDCLVD2102 inputs can be interfaced with LVDS, LVPECL, or LVCMOS drivers.
LVDS Driver can be connected to CDCLVD2102 inputs with dc or ac coupling as shown Figure 16 and
Figure 17, respectively.
Figure 16. LVDS Clock Driver Connected to CDCLVD2102 Input (DC Coupled)
Figure 17. LVDS Clock Driver Connected to CDCLVD2102 Input (AC Coupled)
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
VAC_REF
50 W
150 W
75 W
CDCLVD2102
Z = 50 W
LVPECL
100 nF
Z = 50 W
100 nF
75 W
150 W50 W
VIH +VIL
2
Vth =
CDCLVD2102
Z = 50 W
LVCMOS
(2.5V)
RS
CDCLVD2102
SCAS904A –MAY 2010REVISED JUNE 2010
www.ti.com
Figure 18 shows how to connect LVPECL inputs to the CDCLVD2102. The series resistors are required to
reduce the LVPECL signal swing if the signal swing is >1.6 VPP.
Figure 18. LVPECL Clock Driver Connected to CDCLVD2102 Input
Figure 19 illustrates how to couple a 2.5 V LVCMOS clock input to the CDCLVD2102 directly. The series
resistance (RS) should be placed close to the LVCMOS driver if needed. 3.3 V LVCMOS clock input swing needs
to be limited to VIH VCC.
Figure 19. 2.5V LVCMOS Clock Driver Connected to CDCLVD2102 Input
If one of the buffers is used, then the other unused buffer should be disabled through the EN pin, and the unused
input pins should be grounded by 1kΩresistors.
12 Submit Documentation Feedback Copyright © 2010, Texas Instruments Incorporated
Product Folder Link(s): CDCLVD2102
l TEXAS INSTRUMENTS
CDCLVD2102
www.ti.com
SCAS904A –MAY 2010REVISED JUNE 2010
REVISION HISTORY
Changes from Original (May 2010) to Revision A Page
Changed Features bullet From: ESD Protection Exceeds 2kV HBM, 500V CDM To: ESD Protection Exceeds 3 kV
HBM, 1 kV CDM ................................................................................................................................................................... 1
Electrostatic discharge was <2000 ....................................................................................................................................... 3
ΔVOD values, MIN was-50, MAX was 50 .............................................................................................................................. 5
• VOC(SS) MIN value was 1.125 ................................................................................................................................................ 5
ΔVOC(SS) values, MIN was-50, MAX was 50 .......................................................................................................................... 5
• Vring MAX value was 20% ..................................................................................................................................................... 5
• VOS values, TYP was 30, MAX was 100 ............................................................................................................................... 5
• tPD MAX value was 2 ............................................................................................................................................................. 5
• tSK, PP - deleted the TYP value of 300 ................................................................................................................................... 5
• tR/tFMIN value was 200 ........................................................................................................................................................ 5
• ICCSTAT MAX value was 42 .................................................................................................................................................... 5
Added new paragraph following Figure 19 ......................................................................................................................... 12
Copyright © 2010, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Link(s): CDCLVD2102
I TEXAS INSTRUMENTS Sample: Sample:
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
CDCLVD2102RGTR ACTIVE VQFN RGT 16 3000 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 85 D2102
CDCLVD2102RGTT ACTIVE VQFN RGT 16 250 RoHS & Green NIPDAU Level-2-260C-1 YEAR -40 to 85 D2102
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 2
l TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS ’ I+K0 '«PI» Reel Diame|er AD Dimension deSIgned Io accommodate me componem wIdIh E0 Dimension desIgned Io eeeemmodaIe me component Iengm K0 Dlmenslun desIgned to accommodate me componem Ihlckness 7 w Overall with loe earner cape i p1 Pitch between successwe cavIIy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O SprockeIHoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pocket Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
CDCLVD2102RGTR VQFN RGT 16 3000 330.0 12.4 3.3 3.3 1.1 8.0 12.0 Q2
PACKAGE MATERIALS INFORMATION
www.ti.com 1-Sep-2021
Pack Materials-Page 1
l TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
CDCLVD2102RGTR VQFN RGT 16 3000 350.0 350.0 43.0
PACKAGE MATERIALS INFORMATION
www.ti.com 1-Sep-2021
Pack Materials-Page 2
GENERIC PACKAGE VIEW RGT 16 VQFN - 1 mm max heigm PLASTIC QUAD FLATPACKV N0 LEAD Images above are jusl a represenlalion of the package family, aclual package may vary Refel lo the product dala sheel for package details. 4203495” I TEXAS INSTRI IMFNTS
‘n ‘ ‘D ,, + ,
www.ti.com
PACKAGE OUTLINE
C
16X 0.30
0.18
1.66 0.1
16X 0.5
0.3
1.0
0.8
(0.1) TYP
0.05
0.00
12X 0.5
4X
1.5
A3.15
2.85 B
3.15
2.85
VQFN - 1 mm max heightRGT0016P
PLASTIC QUAD FLATPACK - NO LEAD
4228232/A 11/2021
PIN 1 INDEX AREA
0.08
SEATING PLANE
1
49
12
58
16 13
X 0.35)(45PIN 1 ID 0.1 C A B
0.05
EXPOSED
THERMAL PAD
17 SYMM
SYMM
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. The package thermal pad must be soldered to the printed circuit board for thermal and mechanical performance.
SCALE 3.600
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MIN
ALL AROUND
0.07 MAX
ALL AROUND
16X (0.24)
16X (0.6)
( 0.2) TYP
VIA
12X (0.5)
(2.8)
(2.8)
(0.58)
TYP
( 1.66)
(R0.05)
ALL PAD CORNERS (0.58) TYP
VQFN - 1 mm max heightRGT0016P
PLASTIC QUAD FLATPACK - NO LEAD
4228232/A 11/2021
SYMM
1
4
58
9
12
13
16
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:20X
17
NOTES: (continued)
4. This package is designed to be soldered to a thermal pad on the board. For more information, see Texas Instruments literature
number SLUA271 (www.ti.com/lit/slua271).
5. Vias are optional depending on application, refer to device data sheet. If any vias are implemented, refer to their locations shown
on this view. It is recommended that vias under paste be filled, plugged or tented.
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED
METAL
METAL
SOLDER MASK
OPENING
SOLDER MASK DETAILS
NON SOLDER MASK
DEFINED
(PREFERRED)
EXPOSED
METAL
www.ti.com
EXAMPLE STENCIL DESIGN
16X (0.6)
16X (0.24)
12X (0.5)
(2.8)
(2.8)
( 1.51)
(R0.05) TYP
VQFN - 1 mm max heightRGT0016P
PLASTIC QUAD FLATPACK - NO LEAD
4228232/A 11/2021
NOTES: (continued)
6. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
SYMM
ALL AROUND
METAL
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
EXPOSED PAD 17:
84% PRINTED SOLDER COVERAGE BY AREA UNDER PACKAGE
SCALE:25X
SYMM
1
4
58
9
12
13
16
17
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2021, Texas Instruments Incorporated