Scheda tecnica XR21V1414 di MaxLinear, Inc.

A Nu mm m Mmsum
Exar
Corporation 48720 Kato Road, Fremont CA, 94538
(510) 668-7000
FAX (510) 668-7017
www.exar.com
XR21V1414
4-CH FULL-SPEED USB UART
DECEMBER 2013 REV. 1.3.0
GENERAL DESCRIPTION
The XR21V1414 (V1414) is an enhanced 4-channel
USB Universal Asynchronous Receiver and
Transmitter (UART). The USB interface is fully
compliant to Full Speed USB 2.0 specification that
supports 12 Mbps USB data transfer rate. The USB
interface also supports USB suspend, resume and
remote wakeup operations.
The V1414 operates from an internal 48MHz clock
therefore no external crystal/oscillator is required like
previous generation UARTs. With the fractional baud
rate generator, any baud rate can accurately be
generated using the internal 48MHz clock.
The large 128-byte TX FIFO and 384-byte RX FIFO
of the V1414 helps to optimize the overall data
throughput for various applications. If required, the
multidrop mode and automatic RS-485 half-duplex
direction control feature further simplifies typical
multidrop RS-485 applications.
The V1414 operates from a single 2.97 to 3.63 volt
power supply and has 5V tolerant inputs. The V1414
is available in a 48-pin TQFP package.
WHQL certified software drivers for Windows 2000,
XP, Vista, 7, 8, and CE, as well as Linux and Mac are
supported for the XR21V1414.
APPLICATIONS
Portable Appliances
External Converters (dongles)
Battery-Operated Devices
Cellular Data Devices
Factory Automation and Process Controls
Industrial applications
FEATURES
USB 2.0 Compliant, Full-speed (12 Mbps)
Supports USB suspend, resume and remote
wakeup operations
± 5 kV HBM ESD protection on USB data pins
± 2 kV HBM ESD protection on all other pins
Enhanced Features of each UART
UART data rates up to 12 Mbps
Fractional Baud Rate Generator
128 byte TX FIFO
384 byte RX FIFO
7, 8 or 9 data bits
1 or 2 stop bits
Odd, even, mark, space, or no parity
Automatic Hardware (RTS/CTS or DTR/DSR)
Flow Control
Automatic Software (Xon/Xoff) Flow Control
Multidrop mode
Auto RS-485 Half-Duplex Control
Half-Duplex mode
Selectable GPIO or Modem I/O
Internal 48 MHz clock
Single 3.3V power supply
5V tolerant inputs
48-pin TQFP package
Virtual COM Port WHQL certified drivers
Windows 2000, XP Vista, Win7 and Win8
Windows CE 4.2, 5.0, 6.0, 7.0
Linux
Mac
ANaw Dw‘chun m M‘mflrS‘gna
XR21V1414
2
4-CH FULL-SPEED USB UART
REV. 1.3.0
F
IGURE
1. XR21V1414 B
LOCK
D
IAGRAM
USB Slave
Interface
128-byte
TX FIFO
GPIOs/
Modem IO
TXA
RXA
Internal
48MHz
Oscillator
3.3V to 1.2V
Regulator
DATA+
DATA-
384-byte
RX FIFO
GPIOA5/RTSA#/RS485A
GPIOA4/CTSA#
GPIOA3/DTRA#
GPIOA2/DSRA#
GPIOA1/CDA#
GPIOA0/RIA#
UART Channel A
UART Channel B
(Same as Ch A)
UART Channel C
(Same as Ch A)
UART Channel D
(Same as Ch A)
Fractional
BRG
TXB
RXB
GPIOB[5:0]/ModemIO
TXC
RXC
GPIOC[5:0]/ModemIO
TXD
RXD
GPIOD[5:0]/ModemIO
Internal
Status and
Control
Registers
3.3V VCC
GND
I
2
C
Interface
SDA
SCL
ANaw Dw‘chun m M‘mflrS‘gna ULIUULIULILILILIULI
XR21V1414
3
REV. 1.3.0
4-CH FULL-SPEED USB UART
N
OTE
: TR = Tape and Reel, F = Green / RoHS
F
IGURE
2. P
IN
O
UT
A
SSIGNMENT
ORDERING INFORMATION
P
ART
N
UMBER
P
ACKAGE
O
PERATING
T
EMPERATURE
R
ANGE
D
EVICE
S
TATUS
XR21V1414IM48-F 48-pin TQFP -40°C to +85°C Active
XR21V1414IM48TR-F 48-pin TQFP -40°C to +85°C Active
XR21V1414
48-TQFP
LOWPOWER
GPIOD2/DSRD#
GND
VCC
GPIOA5/RTSA#/RS485A
GPIOA4/CTSA#
TXB
RXB
GPIOB5/RTSB#/RS485B
GPIOB4/CTSB#
GND
GPIOB3/DTRB#
SDA
GPIOD1/CDD#
VCC
GND
RXA
TXA
GPIOC0/RIC#
GPIOC1/CDC#
GPIOC2/DSRC#
GPIOC3/DTRC#
SCL
GPIOC4/CTSC#
1
2
3
4
5
6
7
8
9
10
11
12 24232221
2019181716151413
36
35
34
33
32
31
30
29
28
27
26
25
373839
404142434445464748
GPIOC5/RTSC#/RS485C
RXC
TXC
GPIOA1/CDA#
GND
VCC
GPIOA2/DSRA#
GPIOA3/DTRA#
GPIOB0/RIB#
GPIOB1/CDB#
GPIOB2/DSRB#
GPIOA0/RIA#
GPIOD3/DTRD#
GPIOD0/RID#
TXD
RXD
GND
GND
USBD-
USBD+
VCC
VCC
GPIOD5/RTSD#/RS485D
GPIOD4/CTSD#
§EXAR ANEw Dw‘chun m Mmflrs‘gna
XR21V1414
4
4-CH FULL-SPEED USB UART
REV. 1.3.0
PIN DESCRIPTIONS
Pin Description
N
AME
48-QFN
P
IN
# T
YPE
D
ESCRIPTION
UART Channel A Signals
RXA 31 I UART Channel A Receive Data or IR Receive Data. This pin has an inter-
nal pull-up resistor. Internal pull-up resistor is not disabled during suspend
mode.
TXA 30 O UART Channel A Transmit Data or IR Transmit Data.
GPIOA0/RIA#/
RWKA#
21 I/O UART Channel A general purpose I/O or UART Ring-Indicator input
(active low) or Remote Wakeup Input (
See ”Section 1.5.12, USB Sus-
pend” on page 14.
). This pin has an internal pull-up resistor which is
disabled during suspend mode. If using this GPIO as an input, an external
pull-up resistor is required to minimize the power consumption in the sus-
pend mode.
GPIOA1/CDA# 20 I/O UART Channel A general purpose I/O or UART Carrier-Detect input
(active low). This pin has an internal pull-up resistor which is disabled dur-
ing suspend mode. If using this GPIO as an input, an external pull-up
resistor is required to minimize the power consumption in the suspend
mode.
GPIOA2/DSRA# 17 I/O UART Channel A general purpose I/O or UART Data-Set-Ready input
(active low).
See ”Section 1.5.6, Automatic DTR/DSR Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOA3/DTRA# 16 I/O UART Channel A general purpose I/O or UART Data-Terminal-Ready out-
put (active low).
See ”Section 1.5.6, Automatic DTR/DSR Hard-
ware Flow Control” on page 13.
This pin has an internal pull-up
resistor which is disabled during suspend mode. If using this GPIO as an
input, an external pull-up resistor is required to minimize the power con-
sumption in the suspend mode.
GPIOA4/CTSA# 7 I/O UART Channel A general purpose I/O or UART Clear-to-Send input
(active low).
See ”Section 1.5.5, Automatic RTS/CTS Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOA5/RTSA#/
RS485A
6 I/O UART Channel A general purpose I/O or UART Request-to-Send output
(active low) or auto RS-485 half-duplex control.
See ”Section 1.5.5,
Automatic RTS/CTS Hardware Flow Control” on page 13.
This
pin has an internal pull-up resistor which is disabled during suspend mode.
If using this GPIO as an input, an external pull-up resistor is required to
minimize the power consumption in the suspend mode.
UART Channel B Signals
RXB 9 I UART Channel B Receive Data or IR Receive Data. This pin has an inter-
nal pull-up resistor. Internal pull-up resistor is not disabled during suspend
mode.
§EXAR ANEw Dw‘chun m Mmflrs‘gna 2
XR21V1414
5
REV. 1.3.0
4-CH FULL-SPEED USB UART
TXB 8 O UART Channel B Transmit Data or IR Transmit Data.
GPIOB0/RIB#/
RWKB#
15 I/O UART Channel B general purpose I/O or UART Ring-Indicator input
(active low) or Remote Wakeup Input (
See ”Section 1.5.12, USB Sus-
pend” on page 14.
). This pin has an internal pull-up resistor which is
disabled during suspend mode. If using this GPIO as an input, an external
pull-up resistor is required to minimize the power consumption in the sus-
pend mode.
GPIOB1/CDB# 14 I/O UART Channel B general purpose I/O or UART Carrier-Detect input
(active low). This pin has an internal pull-up resistor which is disabled dur-
ing suspend mode. If using this GPIO as an input, an external pull-up
resistor is required to minimize the power consumption in the suspend
mode.
GPIOB2/DSRB# 13 I/O UART Channel B general purpose I/O or UART Data-Set-Ready input
(active low).
See ”Section 1.5.6, Automatic DTR/DSR Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOB3/DTRB# 12 I/O UART Channel B general purpose I/O or UART Data-Terminal-Ready out-
put (active low).
See ”Section 1.5.6, Automatic DTR/DSR Hard-
ware Flow Control” on page 13.
This pin has an internal pull-up
resistor which is disabled during suspend mode. If using this GPIO as an
input, an external pull-up resistor is required to minimize the power con-
sumption in the suspend mode.
GPIOB4/CTSB# 11 I/O UART Channel B general purpose I/O or UART Clear-to-Send input
(active low).
See ”Section 1.5.5, Automatic RTS/CTS Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOB5/RTSB#/
RS485B
10 I/O UART Channel B general purpose I/O or UART Request-to-Send output
(active low) or auto RS-485 half-duplex control.
See ”Section 1.5.5,
Automatic RTS/CTS Hardware Flow Control” on page 13.
This
pin has an internal pull-up resistor which is disabled during suspend mode.
If using this GPIO as an input, an external pull-up resistor is required to
minimize the power consumption in the suspend mode.
UART Channel C Signals
RXC 23 I UART Channel C Receive Data or IR Receive Data. This pin has an inter-
nal pull-up resistor. Internal pull-up resistor is not disabled during suspend
mode.
TXC 22 O UART Channel C Transmit Data or IR Transmit Data.
GPIOC0/RIC#/
RWKC#
29 I/O UART Channel C general purpose I/O or UART Ring-Indicator input
(active low) or Remote Wakeup Input (
See ”Section 1.5.12, USB Sus-
pend” on page 14.
). This pin has an internal pull-up resistor which is
disabled during suspend mode. If using this GPIO as an input, an external
pull-up resistor is required to minimize the power consumption in the sus-
pend mode.
Pin Description
N
AME
48-QFN
P
IN
# T
YPE
D
ESCRIPTION
§EXAR ANEw Dw‘chun m Mmflrs‘gna
XR21V1414
6
4-CH FULL-SPEED USB UART
REV. 1.3.0
GPIOC1/CDC# 28 I/O UART Channel C general purpose I/O or UART Carrier-Detect input
(active low). This pin has an internal pull-up resistor which is disabled dur-
ing suspend mode. If using this GPIO as an input, an external pull-up
resistor is required to minimize the power consumption in the suspend
mode.
GPIOC2/DSRC# 27 I/O UART Channel C general purpose I/O or UART Data-Set-Ready input
(active low).
See ”Section 1.5.6, Automatic DTR/DSR Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOC3/DTRC# 26 I/O UART Channel C general purpose I/O or UART Data-Terminal-Ready out-
put (active low).
See ”Section 1.5.6, Automatic DTR/DSR Hard-
ware Flow Control” on page 13.
This pin has an internal pull-up
resistor which is disabled during suspend mode. If using this GPIO as an
input, an external pull-up resistor is required to minimize the power con-
sumption in the suspend mode.
GPIOC4/CTSC# 25 I/O UART Channel C general purpose I/O or UART Clear-to-Send input
(active low).
See ”Section 1.5.5, Automatic RTS/CTS Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOC5/RTSC#/
RS485C
24 I/O UART Channel C general purpose I/O or UART Request-to-Send output
(active low) or auto RS-485 half-duplex control.
See ”Section 1.5.5,
Automatic RTS/CTS Hardware Flow Control” on page 13.
This
pin has an internal pull-up resistor which is disabled during suspend mode.
If using this GPIO as an input, an external pull-up resistor is required to
minimize the power consumption in the suspend mode.
UART Channel D Signals
RXD 39 I UART Channel D Receive Data or IR Receive Data. This pin has an inter-
nal pull-up resistor. Internal pull-up resistor is not disabled during suspend
mode.
TXD 38 O UART Channel D Transmit Data or IR Transmit Data.
GPIOD0/RID#/
RWKD#
37 I/O UART Channel D general purpose I/O or UART Ring-Indicator input
(active low) or Remote Wakeup Input (
See ”Section 1.5.12, USB Sus-
pend” on page 14.
). This pin has an internal pull-up resistor which is
disabled during suspend mode. If using this GPIO as an input, an external
pull-up resistor is required to minimize the power consumption in the sus-
pend mode.
GPIOD1/CDD# 34 I/O UART Channel D general purpose I/O or UART Carrier-Detect input
(active low). This pin has an internal pull-up resistor which is disabled dur-
ing suspend mode. If using this GPIO as an input, an external pull-up
resistor is required to minimize the power consumption in the suspend
mode.
Pin Description
N
AME
48-QFN
P
IN
# T
YPE
D
ESCRIPTION
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
7
REV. 1.3.0
4-CH FULL-SPEED USB UART
GPIOD2/DSRD# 3 I/O UART Channel D general purpose I/O or UART Data-Set-Ready input
(active low).
See ”Section 1.5.6, Automatic DTR/DSR Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOD3/DTRD# 48 I/O UART Channel D general purpose I/O or UART Data-Terminal-Ready out-
put (active low).
See ”Section 1.5.6, Automatic DTR/DSR Hard-
ware Flow Control” on page 13.
This pin has an internal pull-up
resistor which is disabled during suspend mode. If using this GPIO as an
input, an external pull-up resistor is required to minimize the power con-
sumption in the suspend mode.
GPIOD4/CTSD# 47 I/O UART Channel D general purpose I/O or UART Clear-to-Send input
(active low).
See ”Section 1.5.5, Automatic RTS/CTS Hardware
Flow Control” on page 13.
This pin has an internal pull-up resistor
which is disabled during suspend mode. If using this GPIO as an input, an
external pull-up resistor is required to minimize the power consumption in
the suspend mode.
GPIOD5/RTSD#/
RS485D
46 I/O UART Channel D general purpose I/O or UART Request-to-Send output
(active low) or auto RS-485 half-duplex control.
See ”Section 1.5.5,
Automatic RTS/CTS Hardware Flow Control” on page 13.
This
pin has an internal pull-up resistor which is disabled during suspend mode.
If using this GPIO as an input, an external pull-up resistor is required to
minimize the power consumption in the suspend mode.
USB Interface Signals
USBD+ 43 I/O USB port differential data plus. This pin has a 1.5 K Ohm internal pull-up
resistor.
USBD- 42 I/O USB port differential data minus.
I2C Interface Signals
SDA 35 I/O OD I
2
C-controller data input/output (open-drain). An optional external I
2
C
EEPROM can be used to store default configurations upon power-up
including the USB Vendor ID and Device ID. See
Table 3
. A pull-up
resisitor (typically 4.7 to 10k Ohms) is required.
If an EEPROM is not used, this pin can be used with the SCL pin to select
the Remote Wake-up and Power modes. An external pull-up or pull-down
resistor is required. See
Table 2
.
SCL 36 I/O OD I
2
C-controller serial input clock. An optional external I
2
C EEPROM can be
used to store default configurations upon power-up including the USB
Vendor ID and Device ID. See
Table 3
. A pull-up resisitor (typically 4.7
to 10k Ohms) is required.
If an EEPROM is not used, this pin can be used with the SDA pin to select
the Remote Wake-up and Power modes. An external pull-up or pull-down
resistor is required. See
Table 2
.
Pin Description
N
AME
48-QFN
P
IN
# T
YPE
D
ESCRIPTION
§EXAR ANEw Dw‘chun m Mmflrs‘gna
XR21V1414
8
4-CH FULL-SPEED USB UART
REV. 1.3.0
N
OTE
: Pin type: I=Input, O=Output, I/O= Input/output, OD=Output Open Drain.
Miscellaneous Signals
LOWPOWER 2 O Low power status output. The LOWPOWER pin will be asserted whenever
it is not safe to draw the amount of current from VBUS power requested in
the Device Max Power field of the Configuration Descriptor. The LOW-
POWER pin will behave differently for a low power device and a high power
device.
Low-power device (<= 1 unit load or 100 mA i.e. bMaxPower <= 0x32):
LOWPOWER pin is asserted when the USB UART is in
suspend mode.
High-power deivce (bMaxPower > 0x32): LOWPOWER pin is
asserted when the USB UART is in suspend mode or when it is not yet
configured.
The LOWPOWER pin will be de-asserted whenever it is safe to draw the
amount of current requested in the Device Maximum Power field.
This pin is sampled momentarily at power-up or at any USB bus reset to
configure the polarity of the LOWPOWER output during suspend mode. An
external (10K) pull-up resistor will cause the LOWPOWER pin to be
asserted HIGH during suspend mode. An external (3.3K) pull-down resistor
will cause the LOWPOWER pin to be asserted LOW during suspend mode.
Power / Ground Signals
VCC 5, 18, 33,
44, 45
Pwr +3.3V power supply.
GND 1, 4, 19,
32, 40, 41
Pwr Power supply common, ground.
Pin Description
N
AME
48-QFN
P
IN
# T
YPE
D
ESCRIPTION
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
9
REV. 1.3.0
4-CH FULL-SPEED USB UART
1.0 FUNCTIONAL DESCRIPTIONS
1.1 USB interface
The USB interface of the V1414 is compliant with the USB 2.0 Full-Speed Specifications. The USB
configuration model presented by the V1414 to the device driver is compatible to the Abstract Control Model of
the USB Communication Device Class (CDC-ACM). The V1414 uses the following set of parameters:
1 Control Endpoint
Endpoint 0 as outlined in the USB specifications
1 Configuration is supported
2 interfaces per UART channel
Each UART channel has a single interrupt endpoint
Each UART channel have bulk-in and bulk-out endpoints
1.1.1 USB Vendor ID
Exar’s USB Vendor ID is 0x04E2. This is the default Vendor ID that is used for the V1414 unless a valid
EEPROM is present on the I2C interface signals. If a valid EEPROM is present, the Vendor ID from the
EEPROM will be used.
1.1.2 USB Product ID
The default USB Product ID for the V1414 is 0x1414. If a valid EEPROM is present, the Product ID from the
EEPROM will be used. Note that Exar’s custom drivers for all Windows OS require that the Product ID be an
even number for the V1414 device for proper identification of the device.
1.2 USB Device Driver
The V1414 device can be used with either a standard CDC-ACM driver or a custom driver. When the CDC-
ACM driver is used, the driver has no capability to read or write the V1414 device registers. Because of this,
the V1414 device is initialized to the settings in Table 1. With a custom driver, all GPIOs default in hardware to
inputs but these settings may be modified by the custom driver.
Note that when using a CDC-ACM driver, the V1414 will automatically change the bMaxPacketSize to 63 bytes
to compensate for a known issue with the Microsoft CDC-ACM device driver. A register is available to change
this setting with a custom driver as well. See “Section 3.4.1, CUSTOM Register Description (Read/Write)”
on page 28. Although there is no ability to read / write registers when using the CDC-ACM driver, basic UART
functions, including setting baud rate, character format and sending line break are supported by the CDC
driver. Refer to the 4 CDC_ACM_IF USB Control Commands listed in Table 4, “Supported USB Control
Commands,” on page 16.
T
ABLE
1: V1414 R
EGISTER
D
EFAULTS WITH
CDC-ACM D
RIVER
R
EGISTER
V
ALUE
N
OTES
FLOW_CONTROL 0x01 Hardware flow control
GPIO_MODE 0x01 RTS / CTS flow control
GPIO_DIRECTION 0x08 GPIO3/DTR# configured as an output
GPIO_INT_MASK 0x30 GPIO0/RI#, GPIO1/CD# and GPIO2/DSR# are interrupt sensi-
tive, i.e. can cause a USB interrupt to be generated
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
10
4-CH FULL-SPEED USB UART
REV. 1.3.0
1.3 I2C Interface
The I2C interface provides connectivity to an external I2C memory device (i.e. EEPROM) that can be read by
the V1414 for configuration.
The SDA and SCL are used to specify whether Remote Wakeup and/or Bus Powered configurations are to be
supported. These pins are sampled at power-up. The following table describes how Remote Wakeup and Bus
Powered support.
1.3.1 EEPROM Contents
If SDA and SCL are both logic ’1’, the V1414 device will first confirm if there is an external EEPROM attached
by attempting to read the first 8 locations of the ROM. If address 0x07 of the ROM contains the value 0x58 (as
specified in Table 3), the contents of the ROM are assumed to be valid. Otherwise the EEPROM will be
ignored and the SDA / SCL bits are used to indicate remote wakeup support and device power mode.
The I
2
C address must be 0xA0. An EEPROM can be used to override default Vendor IDs and Device IDs, as
well as other attributes and maximum power consumption. Exar provides an in-circuit EEPROM programming
utility through the USB interface using UART Control block 0x65. Refer to Table 5, “Control Blocks,” on
page 17. The EEPROM programming utility can be downloaded from the Exar website. These values are
uploaded from the EEPROM to the corresponding USB Standard Device Descriptor or Standard Configuration
Descriptor. For details of the USB Descriptors, refer to the USB 2.0 specifications.
1.3.1.1 Vendor ID
The Vendor ID value replaces the idVendor field in the USB Standard Device Descriptor.
1.3.1.2 Product ID
The Product ID value replaces the idProduct field in the USB Standard Device Descriptor.
T
ABLE
2: R
EMOTE
W
AKEUP AND
P
OWER
M
ODES
SDA SCL R
EMOTE
W
AKE
-
UP
S
UPPORT
P
OWER
M
ODE
1 1 No Self-Powered
1 0 No Bus-Powered
0 1 Yes Self-Powered
0 0 Yes Bus-Powered
T
ABLE
3: EEPROM C
ONTENTS
EEPROM
A
DDRESS
C
ONTENTS
0 Vendor ID (LSB)
1 Vendor ID (MSB)
2 Product ID (LSB)
3 Product ID (MSB)
4 Device Attributes
5 Device Maximum Power
6 Reserved
7 Signature of 0x58 (’X’). If the signature is not correct, the contents of the EEPROM are ignored.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
11
REV. 1.3.0
4-CH FULL-SPEED USB UART
1.3.1.3 Device Attributes
The Device Attributes value replaces the bmAttributes field in the USB Standard Configuration Descriptor. The
default setting in the V1414 device is 0xA0. The bit field definitions are:
Bit 7 is reserved - set to ’1’
Bit 6 is Self-powered mode - set to ’0’ for bus-powered, set to ’1’ for self-powered
Bit 5 is Remote Wakeup support - set to ’0’ for no support, set to ’1’ for remote wakeup support
Bit 4:0 are reserved - set to ’0’
1.3.1.4 Device Maximum Power
The Device Maximum Power value replaces the bMaxPower field in the USB Standard Configuration
Descriptor. The value specified is in units of 2 mA. For example, the value 0x2F is decimal 47 or 94 mA. Note
that the default bMaxPower of the V1414 device is 94 mA.
1.4 UART Manager
The UART Manager enables/disables each UART including the TX and RX FIFOs for each UART. The UART
Manager is located in a separate register block from the 4 UART channels.
1.5 UART
There are 4 enhanced UART channels in the V1414. Each UART channel is independent, therefore, they will
need to be initialized and configured independently. Each UART can be configured via USB control transfers
from the USB host. At power-up, the V1414 will default to 9600 bps, 8 data bits, no parity bit, 1 stop bit, and no
flow control. If a standard CDC driver accesses the V1414, defaults will change. See Section 1.2, USB
Device Driver” on page 9.
1.5.1 Transmitter
The transmitter consists of a 128-byte TX FIFO and a Transmit Shift Register (TSR). Once a bulk-out packet
has been received and the CRC has been validated, the data bytes in that packet are written into the TX FIFO
of the specified UART channel. Data from the TX FIFO is transferred to the TSR when the TSR is idle or has
completed sending the previous data byte. The TSR shifts the data out onto the TX output pin at the data rate
defined by the CLOCK_DIVISOR and TX_CLOCK_MASK registers. The transmitter sends the start bit
followed by the data bits (starting with the LSB), inserts the proper parity-bit if enabled, and adds the stop-
bit(s). The transmitter can be configured for 7 or 8 data bits with or without parity or 9 data bits without parity.
If 9 bit data is selected without wide mode, the 9th bit will always be ’0’.
1.5.1.1 Wide Mode Transmit
When both 9 bit data and wide mode are enabled, two bytes of data must be written. The first byte that is
loaded into the TX FIFO are the first 8 bits (data bits 7-0) of the 9-bit data. Bit-0 of the second byte that is
loaded into the TX FIFO is bit-8 of the 9-bit data. The data that is transmitted on the TX pin is as follows: start
bit, 9-bit data, stop bit. Use the WIDE_MODE register to enable wide mode.
1.5.2 Receiver
The receiver consists of a 384-byte RX FIFO and a Receive Shift Register (RSR). Data that is received in the
RSR via the RX pin is transferred into the RX FIFO. Data from the RX FIFO is transferred to the USB host in
response to a Bulk-In request. Depending on the mode, error / status information for that data character may
or may not be stored in the RX FIFO with the data.
1.5.2.1 Normal receive operation with 7 or 8-bit data
Data that is received is stored in the RX FIFO. Any parity, framing or overrun error or break status information
related to the data is discarded. Receive data format is shown in Figure 3.
1.5.2.2 Normal receive operation with 9-bit data
The first 8 bits of data received is stored in the RX FIFO. The 9th bit as well as any parity, framing or overrun
error or break status information related to the data is discarded.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
12
4-CH FULL-SPEED USB UART
REV. 1.3.0
F
IGURE
3. N
ORMAL
O
PERATION
R
ECEIVE
D
ATA
F
ORMAT
1.5.2.3 Wide mode receive operation with 7 or 8-bit data
Two bytes of data are loaded into the RX FIFO for each byte of data received. The first byte is the received
data. The second byte consists of the error bits and break status. Wide mode receive data format is shown in
Figure 4.
1.5.2.4 Wide mode receive operation with 9-bit data
Two bytes of data are loaded into the RX FIFO for each byte of data received. The first byte is the first 8 bits of
the received data. The 9th bit received is stored in the bit 0 of the second byte. The parity bit is not received /
checked. The remainder of the 2nd byte consists of the framing and overrun error bits and break status.
F
IGURE
4. W
IDE
M
ODE
R
ECEIVE
D
ATA
F
ORMAT
Error flags are also available from the ERROR_STATUS register and the interrupt packet, however these flags
are historical flags indicating that an error has occurred since the previous request. Therefore, no conclusion
can be drawn as to which specific byte(s) may have contained an actual error in this manner.
1.5.3 Rx FIFO Low Latency
In normal operation all bulk-in transfers will be of maxPacketSize (64) bytes to improve throughput and to
minimize host processing. When there are 64 bytes of data in the RX FIFO, the V1414 will acknowledge a
bulk-in request from the host and transfer the data packet. If there is less than 64 bytes in the RX FIFO, the
V1414 may NAK the bulk-in request indicating that data is not ready to transfer at that time. However, if there
is less than 64 bytes in the RX FIFO and no data has been received for more than 3 character times, the
V1414 will acknowledge the bulk-in request and transfer any data in the RX FIFO to the USB host.
In some cases, especially when the baud rate is low, this increases latency unacceptably. The V1414 has a
low latency register bit that will cause the V1414 to immediately transfer any received data in the RX FIFO to
the USB host, i.e. it will not wait for 3 character times. The custom driver can automatically set the
1
ST
byte
7, 8, or 9 bit data
76543210 7 = 0 in 7 bit mode
1st byte
2nd byte
9 bit mode
76543210
x x x x O F B P
1st byte
B = Break
F = Framing Error
O = Overrun Error
2nd byte
7 or 8 bit mode
P = Parity Error (= ‘0if not enabled)
7 = ‘0in 7 bit mode
x =0
76543210
x x x x O F B 8 B = Break
F = Framing Error
O = Overrun Error
x = 0
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘ WUU UUUF it ‘UUUUUUUU NJUU UUUU UUUUUUUU
XR21V1414
13
REV. 1.3.0
4-CH FULL-SPEED USB UART
RX_FIFO_LOW_LATENCY register bit to force the V1414 to be in the low latency mode, or the user may
manually set this bit. With the CDC-ACM driver, the low latency mode is automatically set whenever the baud
rate is set to a value of less than 46921 bps using the CDC_ACM_IF_SET_LINE_CODING command.
1.5.4 GPIO
Each UART has 6 GPIOs. By hardware default the GPIOs are configured as inputs but may be modified by a
custom driver. Additionally, there are several modes that can be enabled to add additional feature such as
auto RTS/CTS flow control, auto DTR/DSR flow control or auto RS-485 half duplex control. See Table 14.
1.5.5 Automatic RTS/CTS Hardware Flow Control
GPIO5 and GPIO4 of the UART channel can be enabled as the RTS# and CTS# signals for Auto RTS/CTS
flow control when GPIO_MODE[2:0] = ’001’ and FLOW_CONTROL[2:0] = ’001’. Automatic RTS flow control is
used to prevent data overrun errors in local RX FIFO by de-asserting the RTS signal to the remote UART.
When there is room in the RX FIFO, the RTS pin will be re-asserted. Automatic CTS flow control is used to
prevent data overrun to the remote RX FIFO. The CTS# input is monitored to suspend/restart the local
transmitter (see Figure 5):
1.5.6 Automatic DTR/DSR Hardware Flow Control
Auto DTR/DSR hardware flow control behaves the same as the Auto RTS/CTS hardware flow control
described above except that it uses the DTR# and DSR# signals. For Auto hardware flow control,
FLOW_CONTROL[2:0] = ’001’. GPIO3 and GPIO2 become DTR# and DSR#, respectively, when
GPIO_MODE[2:0] = ’010’.
F
IGURE
5. A
UTO
RTS
AND
CTS F
LOW
C
ONTROL
O
PERATION
T r a n s m i t t e r
A u to C T S
M o n it o r
R e c e iv e r F IF O
T rig g e r R e a c h e d
A u to R T S
T r ig g e r L e v e l
R e m o te U A R T
U A R T B
R T S A #
C T S B #
T X B
R X A
O N O N
O F F
O N O N
O F F
1
2
3
4
1 ) C O M p o r t o p e n e d , R X F IF O e m p t y , R T S A # o u t p u t is a s s e r t e d
2 ) S ig n a l p ro p a g a te d t o C T S B # in p u t
3 ) D a ta b y t e s e n t e r T X F IF O , b e g in t r a n s m i t t i n g o n T X B
4 ) D a ta p ro p a g a t e s t o R e c e iv in g d e v i c e R X A
5 ) R X F I F O r e a c h e s t h r e s h o ld
6 ) R T S A # d e - a s s e r ts
7 ) S ig n a l p ro p a g a te s t o C T S B # in p u t
8 ) T ra n s m i s s io n s to p s o n T X B
9 ) U S B B u lk - In e m p tie s R X F IF O b e l o w th r e s h o ld , R T S A # is a s s e r t e d
1 0 ) S ig n a l p r o p a g a t e d to C T S B # in p u t
1 1 ) D a ta b y t e s r e s u m e t ra n s m i t t in g o n T X B
5
6
7
8
9
1 0
1 1
R T S A # C T S B #
T X BR X A
C T S A #
T X A
R T S B #
R X B
R e c e iv e r F I F O
T rig g e r R e a c h e d
A u to R T S
T rig g e r L e v e l
T r a n s m itte r
A u to C T S
M o n it o r
L o c a l U A R T
U A R T A
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
14
4-CH FULL-SPEED USB UART
REV. 1.3.0
1.5.7 Automatic XON/XOFF Software Flow Control
When software flow control is enabled, the V1414 compares the receive data characters with the programmed
Xon or Xoff characters. If the received character matches the programmed Xoff character, the V1414 will halt
transmission as soon as the current character has completed transmission. Data transmission is resumed
when a received character matches the Xon character. Software flow control is enabled when
FLOW_CONTROL[2:0] = ’010’.
1.5.8 Auto RS-485 Half-Duplex Control
The Auto RS-485 Half-Duplex Control feature changes the behavior of the GPIO5/RTS#/RS485 pin when
enabled by the GPIO_MODE register bits 2-0. See ”Section 3.3.12, GPIO_MODE Register Description
(Read/Write)” on page 26. The FLOW_CONTROL register must also be set appropriately for use in multidrop
applications. See ”Section 3.3.6, FLOW_CONTROL Register Description (Read/Write)” on page 23. If
enabled, the transmitter automatically asserts the GPIO5/RTS#/RS485 output prior to sending the data. By
default, it de-asserts GPIO5/RTS#/RS485 following the last stop bit of the last character that has been
transmitted, but the RS485_DELAY register may be used to delay the deassertion. The polarity of the GPIO5/
RTS#/RS485 signal may also be modified using the GPIO_MODE register bit 3.
1.5.9 Multidrop Mode with address matching
The V1414 device has two address matching modes which are also set by the flow control register using
modes 3 and 4. These modes are intended for a multi-drop network application. In these modes, the
XON_CHAR register holds a unicast address and the XOFF_CHAR holds a multicast address. A unicast
address is used by a transmitting master to broadcast an address to all attached slave devices that is intended
for only one slave device. A multicast address is used to broadcast an address intended for more than one
recipient device. Each attached slave device should have a unique unicast address value stored in the
XON_CHAR register, while multiple slaves may have the same multicast adderss stored in the XOFF_CHAR
register. An address match occurs when an address byte (9th bit or parity bit is ’1’) is received that matches the
value stored in either the XON_CHAR or XOFF_CHAR register.
1.5.9.1 Receiver
If an address match occurs in either flow control mode 3 or 4, the address byte will not be loaded into the RX
FIFO, but all subsequent data bytes will be loaded into the RX FIFO. The UART Receiver will automatically be
disabled when an address byte is received that does not match the values in the XON_CHAR or XOFF_CHAR
register.
1.5.9.2 Transmitter
In flow control mode 3, the UART transmitter is always enabled, irrespective of the Rx address match. In flow
control mode 4, the UART transmitter will only be enabled if there is an Rx address match.
1.5.10 Programmable Turn-Around Delay
By default, the GPIO5/RTS#/RS485 pin will be de-asserted immediately after the stop bit of the last byte has
been shifted when auto RS-485 half-duplex control is enabled by the GPIO_MODE register. However, this
may not be ideal for systems where the signal needs to propagate over long cables. Therefore, the de-
assertion of GPIO5/RTS#/RS485 pin can be delayed from 1 to 15 bit times via the RS485_DELAY register to
allow for the data to reach distant UARTs.
1.5.11 Half-Duplex Mode
Half-duplex mode is enabled when FLOW_CONTROL[3] = 1. In this mode, the UART will ignore any data on
the RX input when the UART is transmitting data.
1.5.12 USB Suspend
All USB peripheral devices must support the USB suspend mode. Per USB standard, the V1414 device will
begin to enter the Suspend state if it does not detect any activity (including Start of Frame or SOF packets) on
its USB data lines for 3 ms. The device must then reduce power consumption from VBUS power within the
next 7 ms to the allowed limit of 2.5 mA for the suspended state. Note that in this context, the "device" is all
circuitry (including the V1414) that draws power from the host VBUS.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
15
REV. 1.3.0
4-CH FULL-SPEED USB UART
1.5.13 Remote Wakeup
When the V1414 is suspended, the GPIO0/RI#/RWK# pin can be used to request that the host exit the
Suspend state. A high to low transition on this pin will cause the device to signal a remote wakeup request to
the host via a custom driver. Note that the standard CDC-ACM driver does not support this feature. In order for
the remote wakeup to work, several things must be properly configured. First, the GPIO0/RI# pin must be
configured as an input. Additionally, the V1414 device must have the remote wakeup feature support indicated
in the USB attributes - See “Section 1.3, I2C Interface” on page 10. Lastly, the software driver must inform
the USB host that the peripheral device supports the remote wake-up feature.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
16
4-CH FULL-SPEED USB UART
REV. 1.3.0
2.0 USB CONTROL COMMANDS
The following table shows all of the USB Control Commands that are supported by the V1414. Commands
included are standard USB commands, CDC-ACM commands and custom Exar commands. .
T
ABLE
4: S
UPPORTED
USB C
ONTROL
C
OMMANDS
N
AME
R
EQUEST
T
YPE
R
EQUEST
V
ALUE
I
NDEX
L
ENGTH
D
ESCRIPTION
DEV GET_STATUS 0x80 0 0 0 0 0 2 0 Device: remote wake-up +
self-powered
IF GET_STATUS 0x81 0 0 0 1-4,
129-
132
0 2 0
Interface: zero
EP GET_STATUS 0x82 0 0 0 0-4,
129-
136
0 2 0
Endpoint: halted
DEV CLEAR_FEATURE 0x00 1 1 0 0 0 0 0 Device remote wake-up
EP CLEAR_FEATURE 0x02 1 0 0 0-4,
129-
136
0 0 0
Endpoint halt
DEV SET_FEATURE 0x00 3 1 00 0 0 0 0 Device remote wake-up
DEV SET_FEATURE 0x00 3 2 0 0 test 0 0 Test mode
EP SET_FEATURE 0x02 3 0 0 0-4,
129-
136
0 0 0
Endpoint halt
SET_ADDRESS 0x00 5 addr 0 0 0 0 0
GET_DESCRIPTOR 0x80 6 0 1 0 0 len
LSB
len
MSB Device descriptor
GET_DESCRIPTOR 0x80 6 0 2 0 0 len
LSB
len
MSB Configuration descriptor
GET_CONFIGURATION 0x80 8 0 0 0 0 1 0
SET_CONFIGURATION 0x00 9 n 0 0 0 0 0
GET_INTERFACE 0x81 10 0 0 0-7 0 1 0
CDC_ACM_IF
SET_LINE_CODING
0x21 32 0 0 0, 2,
4, 6
0 7 0 Set the UART baud rate,
parity, stop bits, etc.
CDC_ACM_IF
GET_LINE_CODING
0xA1 33 0 0 0, 2,
4, 6
0 7 0 Get the UART baud rate,
parity, stop bits, etc.
CDC_ACM_IF
SET_CONTROL_LINE_
STATE
0x21 34 val 0 0, 2,
4, 6
0 0 0
Set UART control lines
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
17
REV. 1.3.0
4-CH FULL-SPEED USB UART
2.1 UART Block Numbers
The table below lists the block numbers for accessing each of the UART channels and the UART Manager..
CDC_ACM_IF
SEND_BREAK
0x21 35 val
LSB
val
MSB
0, 2,
4, 6
0 0 0 Send a break for the speci-
fied duration
XR_SET_REG 0x40 0 val 0 regis-
ter
block 0 0 Exar custom command: set
one 8-bit register
val: 8-bit register value
register address: see
Table 7 on page 19
block number: see
Table 5
on page 17
XR_GETN_REG 0xC0 1 0 0 regis-
ter
block count
LSB
count
MSB
Exar custom register: get
count 8-bit registers
register address: see
Table 7 on page 19
block number: see
Table 5
on page 17
T
ABLE
5: C
ONTROL
B
LOCKS
B
LOCK
N
AME
B
LOCK
N
UMBER
D
ESCRIPTION
UART Channel A 0 The configuration and control registers for UART channel A.
UART Channel B 1 The configuration and control registers for UART channel B.
UART Channel C 2 The configuration and control registers for UART channel C.
UART Channel D 3 The configuration and control registers for UART channel D.
UART Manager 4 The control registers for the UART Manager. The UART Manager
enables/disables the TX and RX FIFOs for each UART.
I2C EEPROM 0x65 Accesses external EEPROM via I2C interface.
UART Custom 0x66 Custom UART control registers. Enables / disables for wide mode, low
latency mode and custom interrupt packet.
T
ABLE
4: S
UPPORTED
USB C
ONTROL
C
OMMANDS
N
AME
R
EQUEST
T
YPE
R
EQUEST
V
ALUE
I
NDEX
L
ENGTH
D
ESCRIPTION
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
18
4-CH FULL-SPEED USB UART
REV. 1.3.0
3.0 REGISTER SET DESCRIPTION
The internal register set of the V1414 consists of 3 different blocks of registers: the UART Manager, UART
registers and UART miscellaneous registers. The UART Manager controls the TX and RX enables and FIFOs
of all UART channels. The UART registers configure and control the remaining UART channel functionality
with the exception of low latency mode, wide mode and custom interrupt packet enables in the UART custom
register block.
Registers are accessed only via the USB interface by the XR_SET_REG and XR_GET_REG commands listed
in Table 4. The register address offsets are given in Table 6, Table 7 and Table 15, and the register blocks
are given in Table 5.
3.1 UART Manager Registers..
3.1.1 FIFO_ENABLE Registers
Enables the RX FIFO and TX FIFOs. For proper functionality, the UART TX and RX must be enabled in the
following order:
FIFO_ENABLE_CHx = 0x1 // Enable TX FIFO
UART_ENABLE = 0x3 // Enable TX and RX of that channel
FIFO_ENABLE_CHx = 0x3 // Enable RX FIFO
3.1.2 RX_FIFO_RESET and TX_FIFO_RESET Registers
Writing a non-zero value to these registers resets the FIFOs.
T
ABLE
6: UART M
ANAGER
R
EGISTERS
A
DDRESS
R
EGISTER
N
AME
B
IT
-7 B
IT
-6 B
IT
-5 B
IT
-4 B
IT
-3 B
IT
-2 B
IT
-1 B
IT
-0
0X10 FIFO_ENABLE_CHA 0 0 0 0 0 0 RX TX
0X11 FIFO_ENABLE_CHB 0 0 0 0 0 0 RX TX
0X12 FIFO_ENABLE_CHC 0 0 0 0 0 0 RX TX
0x13 FIFO_ENABLE_CHD 0 0 0 0 0 0 RX TX
0X18 RX_FIFO_RESET_CHA Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0X19 RX_FIFO_RESET_CHB Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1A RX_FIFO_RESET_CHC Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1B RX_FIFO_RESET_CHD Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1C TX_FIFO_RESET_CHA Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1D TX_FIFO_RESET_CHB Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1E TX_FIFO_RESET_CHC Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x1F TX_FIFO_RESET_CHD Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
19
REV. 1.3.0
4-CH FULL-SPEED USB UART
3.2 UART Register Map
T
ABLE
7: UART R
EGISTERS
A
DDRESS
R
EGISTER
N
AME
B
IT
-7 B
IT
-6 B
IT
-5 B
IT
-4 B
IT
-3 B
IT
-2 B
IT
-1 B
IT
-0
0X00 Reserved 0 0 0 0 0 0 0 0
0X01 Reserved 0 0 0 0 0 0 0 0
0X02 Reserved 0 0 0 0 0 0 0 0
0X03 UART_ENABLE 0 0 0 0 0 0 RX TX
0X04 CLOCK_DIVISOR0 Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x05 CLOCK_DIVISOR1 Bit-15 Bit-14 Bit-13 Bit-12 Bit-11 Bit-10 Bit-9 Bit-8
0x06 CLOCK_DIVISOR2 0 0 0 0 0 Bit-18 Bit-17 Bit-16
0x07 TX_CLOCK_MASK0 Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x08 TX_CLOCK_MASK1 Bit-15 Bit-14 Bit-13 Bit-12 Bit-11 Bit-10 Bit-9 Bit-8
0x09 RX_CLOCK_MASK0 Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x0A RX_CLOCK_MASK1 Bit-15 Bit-14 Bit-13 Bit-12 Bit-11 Bit-10 Bit-9 Bit-8
0x0B CHARACTER_FORMAT Stop Parity Data Bits
0x0C FLOW_CONTROL 0 0 0 0 Half-
Duplex Flow Control Mode Select
0x0D Reserved 0 0 0 0 0 0 0 0
0x0E Reserved 0 0 0 0 0 0 0 0
0x0F Reserved 0 0 0 0 0 0 0 0
0x10 XON_CHAR Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x11 XOFF_CHAR Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x12 LOOPBACK_CTL 0 0 0 0 0 En Chan
0x13 ERROR_STATUS Break
Status
Overrun
Error
Parity
Error
Framing
Error
Break
Error 0 0 0
0x14 TX_BREAK Bit-7 Bit-6 Bit-5 Bit-4 Bit-3 Bit-2 Bit-1 Bit-0
0x15 RS485_DELAY 0 0 0 0 Delay
0x16 Reserved 0 0 0 0 0 0 0 0
0x17 Reserved 0 0 0 0 0 0 0 0
0x18 Reserved 0 0 0 0 0 0 0 0
0x19 Reserved 0 0 0 0 0 0 0 0
0x1A GPIO_MODE 0 0 0 0 RS485
Polarity Mode Select
0x1B GPIO_DIRECTION 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0
0x1C GPIO_INT_MASK 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0
0x1D GPIO_SET 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0
0x1E GPIO_CLEAR 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0
0x1F GPIO_STATUS 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
20
4-CH FULL-SPEED USB UART
REV. 1.3.0
3.3 UART Register Descriptions
All register bits default to a value of ’0’ unless otherwise noted.
3.3.1 UART_ENABLE Register Description (Read/Write)
This register enables the UART TX and RX. For proper functionality, the UART TX and RX must be enabled in
the following order:
FIFO_ENABLE_CHx = 0x1 // Enable TX FIFO
UART_ENABLE = 0x3 // Enable TX and RX of that channel
FIFO_ENABLE_CHx = 0x3 // Enable RX FIFO
UART_ENABLE[0]: Enable UART TX
Logic 0 = UART TX disabled.
Logic 1 = UART TX enabled.
UART_ENABLE[1]: Enable UART RX
Logic 0 = UART RX disabled.
Logic 1 = UART RX enabled.
UART_ENABLE[7:2]: Reserved
These bits are reserved and should remain ’0’.
3.3.2 CLOCK_DIVISOR0, CLOCK_DIVISOR1, CLOCK_DIVISOR2 Register Description (Read/Write)
These registers are used for programming the baud rate. The V1414 uses a 19-bit divisor and 16-bit mask
register. Using the internal 48MHz oscillator, the 19-bit divisor is calculated as follows:
CLOCK_DIVISOR = Trunc ( 48000000 / Baud Rate )
For example, if the the baud rate is 115200bps, then
CLOCK_DIVISOR = Trunc ( 48000000 / 115200 ) = Trunc (416.66667) = 416
CLOCK_DIVISOR0[7:0]: Baud rate clock divisor bits [7:0]
CLOCK_DIVISOR1[7:0]: Baud rate clock divisor bits [15:8]
CLOCK_DIVISOR2[2:0]: Baud rate clock divisor bits [18:16]
CLOCK_DIVISOR2[7:3]: Reserved
These bits are reserved and should remain ’0’.
3.3.3 TX_CLOCK_MASK0, TX_CLOCK_MASK1 Register Description (Read/Write)
A look-up table is used for the value of the 16-bit TX Clock mask registers. The index of the look-up table is
calculated as follows:
index = Trunc ( ( ( 48000000 / Baud Rate ) - CLOCK_DIVISOR ) * 32)
For example, if the baud rate is 115200bps, then the index will be:
index = Trunc ( ( ( 48000000 / 115200 ) - 416 ) * 32) = Trunc (21.3333) = 21
The values for some baud rates to program the TX_CLOCK_MASK registers are listed in Table 8. For baud
rates that are not listed, use the index to select TX_CLOCK_MASK register values from Table 9.
3.3.4 RX_CLOCK_MASK0, RX_CLOCK_MASK1 Register Description (Read/Write)
The values for some baud rates to program the RX_CLOCK_MASK registers are listed in Table 8. For baud
rates that are not listed, use the same index calculated for the TX_CLOCK_MASK register to select
RX_CLOCK_MASK register values from Table 9.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
21
REV. 1.3.0
4-CH FULL-SPEED USB UART
For baud rates that are not listed in the table above, use the index value calcuated using the formula in
“Section 3.3.3, TX_CLOCK_MASK0, TX_CLOCK_MASK1 Register Description (Read/Write)” on page 20
to determine which TX Clock and RX Clock Mask register values to use from Table 9. For the the RX Clock
Mask register, there are 2 values listed and would depend on whether the Clock Divisor is even or odd. For
even Clock Divisors, use the value from the first column. For odd Clock Divisors, use the value from the last
column.
T
ABLE
8: C
LOCK
D
IVISOR AND
C
LOCK
M
ASK
V
ALUES FOR
C
OMMON
B
AUD
R
ATES
B
AUD
R
ATE
(
BPS
) C
LOCK
D
IVISOR
(D
ECIMAL
) TX C
LOCK
M
ASK
(H
EX
) RX C
LOCK
M
ASK
(H
EX
)
1200 40000 0x0000 0x0000
2400 20000 0x0000 0x0000
4800 10000 0x0000 0x0000
9600 5000 0x0000 0x0000
19200 2500 0x0000 0x0000
38400 1250 0x0000 0x0000
57600 833 0x0912 0x0924
115200 416 0x0B6D 0x0B6A
230400 208 0x0912 0x0924
460800 104 0x0208 0x0040
500000 96 0x0000 0x0000
576000 83 0x0912 0x0924
921600 52 0x0040 0x0000
1000000 48 0x0000 0x0000
1152000 41 0x0B6D 0x0DB6
1500000 32 0x0000 0x0000
2000000 24 0x0000 0x0000
2500000 19 0x0104 0x0108
3000000 16 0x0000 0x0000
3125000 15 0x0492 0x0492
3500000 13 0x076D 0x0BB6
4000000 12 0x0000 0x0000
4250000 11 0x0122 0x0224
6250000 7 0x0B6D 0x0DB6
8000000 6 0x0000 0x0000
12000000 4 0x0000 0x0000
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
22
4-CH FULL-SPEED USB UART
REV. 1.3.0
T
ABLE
9: TX
AND
RX C
LOCK
M
ASK
V
ALUES
I
NDEX
(D
ECIMAL
)TX C
LOCK
M
ASK
(H
EX
)RX C
LOCK
M
ASK
(H
EX
) -
E
VEN
C
LOCK
D
IVISOR
RX C
LOCK
M
ASK
(H
EX
) -
O
DD
C
LOCK
D
IVISOR
0 0x0000 0x0000 0x0000
1 0x0000 0x0000 0x0000
2 0x0100 0x0000 0x0100
3 0x0020 0x0400 0x0020
4 0x0010 0x0100 0x0010
5 0x0208 0x0040 0x0208
6 0x0104 0x0820 0x0108
7 0x0844 0x0210 0x0884
8 0x0444 0x0110 0x0444
9 0x0122 0x0888 0x0224
10 0x0912 0x0448 0x0924
11 0x0492 0x0248 0x0492
12 0x0252 0x0928 0x0292
13 0x094A 0x04A4 0x0A52
14 0x052A 0x0AA4 0x054A
15 0x0AAA 0x0954 0x04AA
16 0x0AAA 0x0554 0x0AAA
17 0x0555 0x0AD4 0x05AA
18 0x0B55 0x0AB4 0x055A
19 0x06B5 0x05AC 0x0B56
20 0x05B5 0x0D6C 0x06D6
21 0x0B6D 0x0B6A 0x0DB6
22 0x076D 0x06DA 0x0BB6
23 0x0EDD 0x0DDA 0x076E
24 0x0DDD 0x0BBA 0x0EEE
25 0x07BB 0x0F7A 0x0DDE
26 0x0F7B 0x0EF6 0x07DE
27 0x0DF7 0x0BF6 0x0F7E
28 0x07F7 0x0FEE 0x0EFE
29 0x0FDF 0x0FBE 0x07FE
30 0x0F7F 0x0EFE 0x0FFE
31 0x0FFF 0x0FFE 0x0FFD
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
23
REV. 1.3.0
4-CH FULL-SPEED USB UART
3.3.5 CHARACTER_FORMAT Register Description (Read/Write)
This register controls the character format such as the word length (7, 8 or 9), parity (odd, even, forced ’0’, or
forced ’1’) and number of stop bits (1 or 2).
CHARACTER_FORMAT[3:0]: Data Bits.
All other values for CHARACTER_FORMAT[3:0] are reserved.
CHARACTER_FORMAT[6:4]: Parity Mode Select
These bits select the parity mode. If 9-bit data mode has been selected, then writing to these bits will not have
any effect. In other words, there will not be an additional parity bit.
CHARACTER_FORMAT[7]: Stop Bit select
This register selects the number of stop bits to add to the transmitted character and how many stop bits to
check for in the received character.
3.3.6 FLOW_CONTROL Register Description (Read/Write)
These registers select the flow control mode. These registers should only be written to when the UART is
disabled. Writing to the FLOW_CONTROL register when the UART is enabled will result in undefined
behavior. Note that the FLOW_CONTROL register settings are used in conjunction with the GPIO_MODE
register.
T
ABLE
10: D
ATA
B
ITS
D
ATA
B
ITS
CHARACTER_FORMAT[3:0]
7 0111
8 1000
9 1001
T
ABLE
11: P
ARITY
S
ELECTION
B
IT
-6 B
IT
-5 B
IT
-4 P
ARITY SELECTION
0 0 0 No parity
0 0 1 Odd parity
0 1 0 Even parity
0 1 1 Force parity to mark, “1”
1 0 0 Force parity to space, “0”
T
ABLE
12: S
TOP
B
IT
S
ELECTION
B
IT
-7 N
UMBER OF
S
TOP
B
ITS
0 1 stop bit
2 2 stop bits
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
24
4-CH FULL-SPEED USB UART
REV. 1.3.0
FLOW_CONTROL[2:0]: Flow control mode select
FLOW_CONTROL[3]: Half-Duplex Mode
Logic 0 = Normal (full-duplex) mode. The UART can transmit and receive data at the same time.
Logic 1 = Half-duplex Mode. In half-duplex mode, any data on the RX pin is ignored when the UART is
transmitting data.
FLOW_CONTROL[7:4]: Reserved
These bits are reserved and should remain ’0’.
3.3.7 XON_CHAR, XOFF_CHAR Register Descriptions (Read/Write)
The XON_CHAR and XOFF_CHAR registers store the XON and XOFF characters, respectively, that are used
in the Automatic Software Flow control.
XON_CHAR[7:0]: XON Character
In Automatic Software Flow control mode, the UART will resume data transmission when the XON character
has been received.
For behavior in the Address Match mode, see Section 1.5.9, Multidrop Mode with address matching” on
page 14.
For behavior in the Address Match with TX Flow Control mode, see “Section 1.5.9, Multidrop Mode with
address matching” on page 14.
XOFF_CHAR[7:0]: XOFF Character
In Automatic Software Flow control mode, the UART will suspend data transmission when the XOFF character
has been received.
For behavior in the Address Match mode, see Section 1.5.9, Multidrop Mode with address matching” on
page 14.
For behavior in the Address Match with TX Flow Control mode, see “Section 1.5.10, Programmable Turn-
Around Delay” on page 14.
T
ABLE
13: F
LOW
C
ONTROL
M
ODE
S
ELECTION
M
ODE
B
IT
-2 B
IT
-1 B
IT
-0 M
ODE
D
ESCRIPTION
0 0 0 0 No flow control, no address matching.
1 0 0 1 HW flow control enabled. Auto RTS/CTS or DTR/DSR must be selected by
GPIO_MODE.
2 0 1 0 SW flow control enabled
3 0 1 1 Multidrop mode - RX only after address match, TX independent. (Typically
used with GPIO_MODE 3)
4 1 0 0 Multidrop mode - RX / TX only after address match. (Typically used with
GPIO_MODE 4)
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
25
REV. 1.3.0
4-CH FULL-SPEED USB UART
3.3.8 LOOPBACK_CTL Register Descriptions (Read/Write)
LOOPBACK_CTL[1:0]: Channel
Value 0 = UART Channel A
Value 1 = UART Channel B
Value 2 = UART Channel C
Value 3 = UART Channel D
LOOPBACK_CTL[2]: Enable
Logic 0 = Internal UART (TX to RX) loopback is disabled.
Logic 1 = Internal UART (TX to RX) loopback is enabled.
LOOPBACK_CTL[7:3]: Reserved
These bits are reserved and should remain ’0’.
3.3.9 ERROR_STATUS Register Description - Read-only
This register reports any errors that may have occurred on the line such as framing, parity and overrun as well
as break status.
ERROR_STATUS[2:0]: Reserved
These bits are reserved. Any values read from these bits should be ignored.
ERROR_STATUS[3]: Break status
Logic 0 = No break condition
Logic 1 = A break condition has been detected (clears after read).
ERROR_STATUS[4]: Framing Error
Logic 0 = No framing error
Logic 1 = A framing error has been detected (clears after read). A framing error occurs when a stop bit is not
present when it is expected.
ERROR_STATUS[5]: Parity Error
Logic 0 = No parity error
Logic 1 = A parity error has been detected (clears after read).
ERROR_STATUS[6]: Overrun Error
Logic 0 = No overrun error
Logic 1 = An overrun error has been detected (clears after read). An overrun error occurs when the RX FIFO
is full and another byte of data is received.
ERROR_STATUS[7]: Break Status
Logic 0 = Break condition is no longer present.
Logic 1 = Break condition is currently being detected.
3.3.10 TX_BREAK Register Description (Read/Write)
Writing a non-zero value to this register causes a break condition to be generated continuously until the
register is cleared. If data is being shifted out of the TX pin, the data will be completely shifted out before the
break condition is generated.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
26
4-CH FULL-SPEED USB UART
REV. 1.3.0
3.3.11 RS485_DELAY Register Description (Read/Write)
RS485_DELAY[3:0]: Turn-around delay
This is the number of bit times the V1414 waits before de-asserting the GPIO5/RTS#/RS485 pin when it is
configured for automatic RS-485 half-duplex control.
RS485_DELAY[7:4]: Reserved
These bits are reserved and should be ’0’.
3.3.12 GPIO_MODE Register Description (Read/Write)
GPIO_MODE[2:0]: GPIO Mode Select
There are 4 modes of operation for the GPIOs. The descriptions can be found in “Section 1.5, UARTon
page 11.
GPIO_MODE[3]: RS485 Polarity
Logic 0 = GPIO5/RTS#/RS485 Low for TX
Logic 1 = GPIO5/RTS#/RS485 High for TX
GPIO_MODE[7:4]: Reserved
These register bits are reserved. When writing to these bits, the value should be ’0’. When reading from these
bits, they are undefined and should be ignored.
3.3.13 GPIO_DIRECTION Register Description (Read/Write)
This register controls the direction of pins configured as GPIO. (Pins configured for UART functions via the
GPIO_MODE register, e.g. RTS# are not controlled or reported in the GPIO_DIRECTION register.)
GPIO_DIRECTION[5:0]: GPIOx Direction
Logic 0 = GPIOx is an input.
Logic 1 = GPIOx is an output.
GPIO_DIRECTION[7:6]: Reserved
These register bits are reserved and should be ’0’.
3.3.14 GPIO_INT_MASK Register Description (Read/Write)
Enables / disables generation of a USB interrupt packet at the change of state of GPIO pins when they are
configured as inputs.
T
ABLE
14: GPIO M
ODES
BITS
[2:0] GPIO0 GPIO1 GPIO2 GPIO3 GPIO4 GPIO5 M
ODE
D
ESCRIPTION
000 GPIO0 GPIO1 GPIO2 GPIO3 GPIO4 GPIO5 GPIO Mode, All GPIO pins available as GPIO
001 GPIO0 GPIO1 GPIO2 GPIO3 CTS# RTS# GPIO4 and GPIO5 used for Auto RTS/CTS HW
Flow Control
010 GPIO0 GPIO1 DSR# DTR# GPIO4 GPIO5 GPIO2 and GPIO3 used for Auto DTR/DSR HW
Flow Control
011 GPIO0 GPIO1 GPIO2 GPIO3 GPIO4 RS485 GPIO5 used for auto RS-485 half-duplex control
100 GPIO0 GPIO1 GPIO2 GPIO3 GPIO4 RS485 GPIO5 used for auto RS-485 half-duplex control
after address match (See FLOW_CONTROL
mode 4).
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
27
REV. 1.3.0
4-CH FULL-SPEED USB UART
GPIO_INT_MASK[5:0]: GPIOx Interrupt Mask
Logic 0 = A change on this input causes the device to generate an interrupt packet.
Logic 1 = A change on this input does not cause the device to generate an interrupt packet.
GPIO_INT_MASK[7:6]: Reserved
These register bits are reserved and should be ’0’.
3.3.15 GPIO_SET Register Description (Read/Write)
Writing a ’1’ in this register drives the GPIO output high. Writing a ’0’ to a bit has no effect. Bits 7-6 are unused
and should be ’0’.
3.3.16 GPIO_CLEAR Register Description (Read/Write)
Writing a ’1’ in this register drives the GPIO output low. Writing a ’0’ to a bit has no effect. Bits 7-6 are unused
and should be ’0’.
3.3.17 GPIO_STATUS Register Description (Read-Only)
This register reports the current state of the GPIO pin.
3.4 UART Custom Registers
T
ABLE
15: UART C
USTOM
R
EGISTERS
A
DDRESS
R
EGISTER
N
AME
B
IT
-7 B
IT
-6 B
IT
-5 B
IT
-4 B
IT
-3 B
IT
-2 B
IT
-1 B
IT
-0
0X03 UART CHAN A CUSTOM 000000MaxPkt-
Size
WIDE_E
N
0X04 UART CHAN A
LOW_LATENCY 0000000EN
0X06 UART CHAN A
CUSTOM_INT_PACKET 0 GPIO5 GPIO4 GPIO3 GPIO0 0 GPIO2 GPIO1
0X0B UART CHAN B CUSTOM 0 0 0 0 0 0
MaxPktSize WIDE_EN
0X0C UART CHAN B
LOW_LATENCY 0 0 0 0 0 0 0 EN
0X0E UART CHAN B
CUSTOM_INT_PACKET 0 GPIO5 GPIO4 GPIO3 GPIO0 0 GPIO2 GPIO1
0X13 UART CHAN C CUSTOM 0 0 0 0 0 0
MaxPktSize WIDE_EN
0X14 UART CHAN C
LOW_LATENCY 0000000EN
0X16 UART CHAN C
CUSTOM_INT_PACKET 0 GPIO5 GPIO4 GPIO3 GPIO0 0 GPIO2 GPIO1
0X1B UART CHAN D CUSTOM 0 0 0 0 0 0
MaxPktSize WIDE_EN
0X1C
UART CHAN D
LOW_LATENCY
0 0 0 0 0 0 0 EN
0X1E UART CHAN D
CUSTOM_INT_PACKET 0 GPIO5 GPIO4 GPIO3 GPIO0 0 GPIO2 GPIO1
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
28
4-CH FULL-SPEED USB UART
REV. 1.3.0
3.4.1 CUSTOM Register Description (Read/Write)
This register enables the Wide mode functionality for the UART.
CUSTOM[0]: Enable wide mode
Logic 0 = Normal (7, 8 or 9 bit data) mode
Logic 1 = Wide mode - See “Section 1.5.1.1, Wide Mode Transmit” on page 11, “Section 1.5.2.3, Wide
mode receive operation with 7 or 8-bit data” on page 12 and “Section 1.5.2.4, Wide mode receive
operation with 9-bit data” on page 12.
CUSTOM[1]: Max Packet Size
Logic 0 = bMaxPacketSize = 64 bytes
Logic 1 = bMaxPacketSize = 63 bytes (this bit is automatically set to ’1’ if the XR21V1414 receives a
CDC_ACM USB command)
CUSTOM[7:2]: Reserved
These bits are reserved and should remain ’0’.
3.4.2 LOW_LATENCY Register Description (Read/Write)
This register is automatically set to logic ’1’ for baud rates below 46921 bps, and can be manually set for baud
rates of 46921 bps and higher. This register enables the Low latency feature of the UART. Write to this
register following any desired baud rate setting change.
LOW_LATENCY[0]: Enable Low Latency mode
Logic 0 = Receive data is not forwarded from the Rx FIFO until bMaxPacketSize (64 bytes) or timeout (3
characters) has occurred.
Logic 1 = All data in the RX FIFO is provided to the USB host at the next BULK IN request irrespective of the
number of bytes in the FIFO.
LOW_LATENCY[7:1]: Reserved
These bits are reserved and should remain ’0’.
3.4.3 CUSTOM_INT_PACKET (Read/Write)
This register is used to enable / disable GPIO status in the high data byte of the custom interrupt packet. See
Table 16, “Interrupt Packet Format, on page 29 and Table 18, Data Field of Customized Interrupt
Packet - Exar Vendor Specific,” on page 30.
CUSTOM_INT_PACKET[0]: GPIO1
Logic 0 = Disable GPIO1 status in custom interrupt packet.
Logic 1 = Enable GPIO1 status in custom interrupt packet.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
29
REV. 1.3.0
4-CH FULL-SPEED USB UART
CUSTOM_INT_PACKET[1]: GPIO2
Logic 0 = Disable GPIO2 status in custom interrupt packet.
Logic 1 = Enable GPIO2 status in custom interrupt packet.
CUSTOM_INT_PACKET[2]: Reserved
This bit is reserved and should remain ’0’.
CUSTOM_INT_PACKET[3]: GPIO0
Logic 0 = Disable GPIO0 status in custom interrupt packet.
Logic 1 = Enable GPIO0 status in custom interrupt packet.
CUSTOM_INT_PACKET[4]: GPIO3
Logic 0 = Disable GPIO3 status in custom interrupt packet.
Logic 1 = Enable GPIO3 status in custom interrupt packet.
CUSTOM_INT_PACKET[5]: GPIO4
Logic 0 = Disable GPIO4 status in custom interrupt packet.
Logic 1 = Enable GPIO4 status in custom interrupt packet.
CUSTOM_INT_PACKET[6]: GPIO5
Logic 0 = Disable GPIO5 status in custom interrupt packet.
Logic 1 = Enable GPIO5 status in custom interrupt packet.
CUSTOM_INT_PACKET[7]: Reserved
This bit is reserved and should remain ’0’.
T
ABLE
16: I
NTERRUPT
P
ACKET
F
ORMAT
O
FFSET
F
IELD
S
IZE
(B
YTES
)V
ALUE
D
ESCRIPTION
0 bmRequestType 1 8’b10100001 D7 = Device-to-host direction
D6:5 = Class Type
D4-0: = Interface Recipient
1 bNotification 1 8’h20 Defined encoding for SERIAL_STATE
2 wValue 2 16’h0000
4 wIndex 2 16’h0000 D15-8 = Reserved (0)
D7-0 = Interface number, 8’h00 for the CDC Com-
mand Interface
6 wLength 2 16’h0002 2 bytes of transferred data
8 Data 2 Standard
int_status
(See
Table 17
or
Table 18
)
D15-7 = Reserved (0)
D6 = bOverRun
D5 = bParity
D4 = bFraming
D3 = bRingSignal (RI)
D2 = bBreak
D1 = bTxCarrier (DSR)
D0 = bRxCarrier (CD)
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
30
4-CH FULL-SPEED USB UART
REV. 1.3.0
T
ABLE
17: D
ATA
F
IELD OF
S
TANDARD
I
NTERRUPT
P
ACKET
If the Exar vendor specific packet mapping is enabled then the data field also includes status for all of the
UART / GPIO pins as follows:
T
ABLE
18: D
ATA
F
IELD OF
C
USTOMIZED
I
NTERRUPT
P
ACKET
- E
XAR
V
ENDOR
S
PECIFIC
B
IT
(
S
) F
IELD
D
ESCRIPTION
D15..D7 Reserved (0)
D6 bOverRun Received data has been discarded due to overrun in the device.
D5 bParity A parity error has occured.
D4 bFraming A framing error has occured.
D3 bRingSignal State of ring signal detection of the device.
D2 bBreak State of break detection mechanism of the device.
D1 bTxCarrier State of transmission carrier. This signal corresponds to V.24 signal 106 and
RS-232 signal DSR.
D0 bRxCarrier State of receiver carrier detection mechanism of device. This signal corre-
sponds to V.24 signal 109 and RS-232 signal DCD.
B
IT
(
S
) F
IELD
D
ESCRIPTION
15 D15 Reserved (0)
14 D14 bGPIO5 (RTS)
13 D13 bGPIO4 (CTS)
12 D12 bGPIO3 (DTR)
11 D11 bGPIO0 (RI)
10 D10 Reserved (0)
9 D9 bGPIO2 (DSR)
8 D8 bGPIO1 (CD)
7 D7 Reserved (0)
6 D6 bOverRun
5 D5 bParity
4 D4 bFraming
3 D3 bRingSignal (RI)
2 D2 bBreak
1 D1 bTxCarrier (DSR)
0 D0 bRxCarrier (CD)
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
31
REV. 1.3.0
4-CH FULL-SPEED USB UART
4.0 ELECTRICAL CHARACTERISTICS
T
ABLE
19: A
BSOLUTE
M
AXIMUM
R
ATINGS
P
ARAMETER
R
ATING
U
NIT
Vcc Supply Voltage + 4.0 V
Input Voltage (all pins except USBD+ and USBD-) - 0.3 to + 6.0 V
Input Voltage (USBD+ and USBD-) - 0.3 to + 5.75 V
Junction Temperature 125 deg. C
DC ELECTRICAL CHARACTERISTICS - POWER CONSUMPTION
U
NLESS OTHERWISE NOTED
: TA = -40
O
TO
+85
O
C, V
CC IS
2.97
TO
3.63V
S
YMBOL
P
ARAMETER
L
IMITS
3.3V
M
IN
TYP M
AX
U
NITS
C
ONDITIONS
I
CC
Power Supply Current 16 20 mA
I
Susp
Suspend mode Current 1.5 1.65 mA
DC ELECTRICAL CHARACTERISTICS - UART, LOWPOWER & GPIO PINS
U
NLESS OTHERWISE NOTED
: TA = -40
O
TO
+85
O
C, V
CC IS
2.97
TO
3.63V
S
YMBOL
P
ARAMETER
L
IMITS
3.3V
M
IN
M
AX
U
NITS
C
ONDITIONS
V
IL
Input Low Voltage -0.3 0.8 V
V
IH
Input High Voltage 2.0 5.5 V
V
OL
Output Low Voltage 0.3 V I
OL
= 4 mA
V
OH
Output High Voltage 2.2 V I
OH
= -4 mA
I
IL
Input Low Leakage Current ±10 uA
I
IH
Input High Leakage Current ±10 uA
C
IN
Input Pin Capacitance 5 pF
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
XR21V1414
32
4-CH FULL-SPEED USB UART
REV. 1.3.0
DC ELECTRICAL CHARACTERISTICS - USB I/O PINS
U
NLESS OTHERWISE NOTED
: TA = -40
O
TO
+85
O
C, V
CC IS
2.97
TO
3.63V
S
YMBOL
P
ARAMETER
L
IMITS
3.3V
M
IN
M
AX
U
NITS
C
ONDITIONS
V
IL
Input Low Voltage -0.3 0.8 V
V
IH
Input High Voltage 2.0 5.5 V
V
OL
Output Low Voltage 0 0.3 V External 15 K Ohm to
GND on USBD- pin
V
OH
Output High Voltage 2.8 3.6 V External 15 K Ohm to
GND on USBD- pin
V
DrvZ
Driver Output Impedance 28 44 Ohms
I
OSC
Open short current Current 38.5 mA 1.5 V on USBD+ and
USBD-
ANaw Dwichun m Mmflrs‘gna _ a , 92% pa; 2:} x 3: : _,, fiEHEhH {Fw 4:1w K1 ZKDGSZKZCKC ram H52: TwEEmz wHHHHHM¢EEEm$¢EE¢‘ 1 34mm i: i u $3 a HHHHHHHHHHHH HHHHHHHHHHHH ~ Mumr TVF 4‘ Egg? a «m: : : 53w nowvowbjoz 5,, v2 3% Enéom oErzm "8‘ 03m > 752 Aon,
XR21V1414
33
REV. 1.3.0
4-CH FULL-SPEED USB UART
PACKAGE DIMENSIONS (48 PIN TQFP - 7 X 7 X 1
mm
)
N
OTE
: TQFP48 theta ja = 64.1 deg. C/W, theta jc = 6.5 deg. C / W. All values are typical.
A N». Dwvv. ‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
34
NOTICE
EXAR Corporation reserves the right to make changes to the products contained in this publication in order to
improve design, performance or reliability. EXAR Corporation assumes no responsibility for the use of any
circuits described herein, conveys no license under any patent or other right, and makes no representation that
the circuits are free of patent infringement. Charts and schedules contained here in are only for illustration
purposes and may vary depending upon a user’s specific application. While the information in this publication
has been carefully checked; no responsibility, however, is assumed for inaccuracies.
EXAR Corporation does not recommend the use of any of its products in life support applications where the
failure or malfunction of the product can reasonably be expected to cause failure of the life support system or
to significantly affect its safety or effectiveness. Products are not authorized for use in such applications unless
EXAR Corporation receives, in writing, assurances to its satisfaction that: (a) the risk of injury or damage has
been minimized; (b) the user assumes all such risks; (c) potential liability of EXAR Corporation is adequately
protected under the circumstances.
Copyright 2013 EXAR Corporation
Datasheet December 2013.
Send your UART technical inquiry with technical details to hotline: uarttechsupport@exar.com.
Reproduction, in part or whole, without the prior written consent of EXAR Corporation is prohibited.
XR21V1414
4-CH FULL-SPEED USB UART
REV. 1.3.0
REVISION HISTORY
D
ATE
R
EVISION
D
ESCRIPTION
June 2009 1.0.0 Released Datasheet.
September 2010 1.1.0 Clarified pin functionality, wide mode and low latency mode including registers /
blocks, clarified FLOW_CONTROL and GPIO_MODE register functionality.
April 2012 1.2.0 Updated ordering information, SDA/SCL pin types, modified GPIO0 pin name and
added LOOPBACK_CTL register and description. Updated LOWPOWER pin
description, bMaxPacketSize and DC electrical characterisitics. See PCN12-0305-
01 for more details.
December 2013 1.3.0 Added Windows driver versions, added absolute maximum tables, added ESD pro-
tection ratings, added QFN package center pad to pin descriptions, minor clarifica-
tions including requirement for even Product ID in Windows OS.
[ECN:1402-06]