Scheda tecnica SM6TY di STMicroelectronics

uzuzc mnuw
K
A
Unidirectional
Bidirectional
Features
AEC-Q101 qualified
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 µs)
Lead finishing: matte tin plating
Complies with the following standards
UL94, V0
J-STD-020 MSL level 1
J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026 solderable
matte tin plated leads
JESD-201 class 2 whisker test
IPC7531 footprint
JEDEC registered package outline
IEC 61000-4-4 level 4:
4 kV
ISO10605, IEC 61000-4-2, C= 150 pF - R = 330 Ω exceeds level 4:
30 kV (air discharge)
30 kV (contact discharge)
ISO10605 - C = 330 pF, R = 330 Ω exceeds level 4:
30 kV (air discharge)
30 kV (contact discharge)
ISO7637-2 (Not applicable to parts with stand-off voltage lower than battery
voltage)
Pulse1: VS = -150 V
Pulse 2a: VS = +112 V
Pulse 3a: VS = -220 V
Pulse 3b: VS = +150 V
Description
The SM6TY series are designed to protect sensitive automotive circuits against
surges defined in ISO 7637-2 and against electrostatic discharges according to ISO
10605.
The Planar technology makes it compatible with high-end circuits where low leakage
current and high junction temperature are required to provide long term reliability and
stability.
Product status link
SM6TY
SM6T6V8AY,
SM6T6V8CAY,
SM6T7V5AY,
SM6T7V5CAY,
SM6T10AY, SM6T10CAY,
SM6T12AY, SM6T12CAY,
SM6T15AY, SM6T15CAY,
SM6T16V5AY,
SM6T16V5CAY,
SM6T18AY, SM6T18CAY,
SM6T22AY, SM6T22CAY,
SM6T24AY, SM6T24CAY,
SM6T27AY, SM6T27CAY,
SM6T30AY, SM6T30CAY,
SM6T33AY, SM6T33CAY,
SM6T36AY, SM6T36CAY,
SM6T39AY, SM6T39CAY,
SM6T42AY, SM6T42CAY,
SM6T47AY, SM6T47CAY,
SM6T56AY, SM6T56CAY,
SM6T68AY, SM6T68CAY,
SM6T75AY, SM6T75CAY,
SM6T82AY, SM6T82CAY
Automotive 600 W TVS in SMB
SM6TY
Datasheet
DS6905 - Rev 10 - May 2019
For further information contact your local STMicroelectronics sales office.
www.st.com
mmuunal mus Ummmnuml m Muxlmum mnuwwme | Muxlmum leakage (Invent @ vm Breakdownvuhase @ ‘ax snakum. current C‘amvinx Wm: @ \W Peak Dulse current mnarmc resistance mezrfl voltage drop @ \, mezrfl tuner" Vo‘lage lemnevemve memem m: m“ u , use mm m (p - puhl dummn hm an m so so an an 20 Hr
1Characteristics
Table 1. Absolute maximum ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
VPP Peak pulse voltage
ISO10605 (C = 330 pF, R = 330 Ω):
Contact discharge
Air discharge
30
30
kV
ISO10605 / IEC 61000-4-2 (C = 150 pF, R = 330 Ω)
Contact discharge
Air discharge
30
30
PPP Peak pulse power dissipation 10/1000 µs, Tj initial = Tamb 600 W
Tstg Storage temperature range -65 to +150 °C
TjOperating junction temperature range -55 to +150 °C
TLMaximum lead temperature for soldering during 10 s 260 °C
Figure 2. Electrical characteristics - parameter definitions
Figure 3. Pulse definition for electrical characteristics
SM6TY
Characteristics
DS6905 - Rev 10 page 2/15
Table 2. Electrical characteristics - parameter values (Tamb = 25 °C, unless otherwise specified)
Type
IRM max at VRM VBR at IBR (1)
10 / 1000 µs 8 / 20µs
αT
VCL(2)(3) IPP(4) RDVCL(2)(3) IPP(4) RD
25 °C 85 °C Min. Typ. Max. Max. Max. Max. Max. Max.
µA V V mA V A Ω V A Ω 10-4/°C
SM6T6V8AY/CAY 20 50 5.80 6.45 6.8 7.14 10 10.5 57 0.059 14.4 275 0.027 5.7
SM6T7V5AY/CAY 20 50 6.40 7.13 7.5 7.88 10 11.3 53 0.065 15.2 266 0.027 6.1
SM6T10AY/CAY 20 50 8.55 9.5 10.0 10.5 1 14.5 41 0.098 18.6 215 0.038 7.3
SM6T12AY/CAY 0.2 1 10.2 11.4 12 12.6 1 16.7 36 0.114 21.7 184 0.049 7.8
SM6T15AY/CAY 0.2 1 12.8 14.3 15 15.8 1 21.2 28 0.193 27.2 147 0.078 8.4
SM6T16V5AY/CAY 0.2 1 14.1 15.7 16.5 17.3 1 23.1 26 0.254 29 136 0.092 8.6
SM6T18AY/CAY 0.2 1 15.3 17.1 18 18.9 1 25.2 24 0.263 32.5 123 0.111 8.8
SM6T22AY/CAY 0.2 1 18.8 20.9 22 23.1 1 30.6 20 0.375 39.3 102 0.159 9.2
SM6T24AY/CAY 0.2 1 20.5 22.8 24 25.2 1 33.2 18 0.444 42.8 93 0.189 9.4
SM6T27AY/CAY 0.2 1 23.1 25.7 27 28.4 1 37.5 16 0.569 48.3 83 0.240 9.6
SM6T30AY/CAY 0.2 1 25.6 28.5 30 31.5 1 41.5 14.5 0.690 53.5 75 0.293 9.7
SM6T33AY/CAY 0.2 1 28.2 31.4 33 34.7 1 45.7 13.1 0.840 59.0 68 0.357 9.8
SM6T36AY/CAY 0.2 1 30.8 34.2 36 37.8 1 49.9 12 1.01 64.3 62 0.427 9.9
SM6T39AY/CAY 0.2 1 33.3 37.1 39 41.0 1 53.9 11.1 1.16 69.7 57 0.504 10.0
SM6T42AY/CAY 0.2 1 36 40 42.1 44.2 1 58.1 10.3 1.35 76 52 0.611 10.0
SM6T47AY/CAY 0.2 1 40 44 46.7 49.0 1 64.5 9.7 1.59 84.0 48.0 0.728 10.1
SM6T56AY/CAY 0.2 1 47.6 53.2 56 58.8 1 76.6 7.8 2.28 100 40 1.030 10.0
SM6T68AY/CAY 0.2 1 58.1 64.6 68 71.4 1 92 6.5 3.17 121 33 1.503 10.4
SM6T75AY/CAY 0.2 1 64.1 71.3 75 78.8 1 103 5.8 4.17 134 30 1.84 10.5
SM6T82AY/CAY 0.2 1 70.0 77.8 81.9 86.0 1 113 5.5 4.91 146 27.0 2.22 10.5
1. To calculate VBR versus Tj : VBR at Tj = VBR at 25 °C x (1 + αT x (Tj - 25))
2. To calculate VCL versus Tj : VCL at Tj = VCL at 25 °C x (1 + αT x (Tj - 25))
3. To calculate VCL max versus IPPappli: VCLmax = VBR max + RD x IPPappli
4. Surge capability given for both directions for unidirectional and bidirectional devices
SM6TY
Characteristics
DS6905 - Rev 10 page 3/15
1.1 Characteristics (curves)
Figure 4. Maximum peak power dissipation versus initial
junction temperature
0
100
200
300
400
500
600
700
10/1000 µs
0 25 50 75 100 125 150 175
Ppp (W)
Tj(°C)
Figure 5. Maximum peak pulse power versus exponential
pulse duration
1
0.1
1.0
10.0
100.0
1.0E-03 1.0E-02 1.0E-01 1.0E+00 1.0E+01
PPP(kW)
Tjinitial = 25 °C
tP(ms)
Figure 6. Maximum peak pulse current versus clamping
voltage
0.1
1.0
10.0
100.0
1000.0
1 10 100 1000
IPP (A)
SM6T30A
Y/CA
Y
SM6T82AY/CAY
SM6T6V8AY/CA
Y
T = 25 °C
j initial
8/20 µs
10/1000 µs
V (V)
CL
Figure 7. Junction capacitance versus reverse applied
voltage (unidirectional types)
C(pF)
10
100
1000
10000
1 10 100 1000
SM6T6V8AY
SM6T30AY
SM6T82AY
f = 1 MHz
V = 30 mV
T = 25 °C
OSC RMS
j
V (V)
R
SM6TY
Characteristics (curves)
DS6905 - Rev 10 page 4/15
-— SM6T36AV 1|) Vldiv -—\ summr ‘“ "Mi" 5 Aldiv son usldiv
Figure 8. Junction capacitance versus applied voltage
(bidirectional type)
100
1000
10000
1 10 100 1000
C(pF)
SM6T6V8CAY
SM6T30CAY
SM6T82CAY
f = 1 MHz
V = 30 mV
T = 25 °C
OSC RMS
j
V (V)
R
Figure 9. Leakage current versus junction temperature
IR(nA)
1.E-01
1.E+00
1.E+01
1.E+02
1.E+03
25 50 75 100 125 150
VR=VRM
VRM 10 V
VR=VRM
VRM < 10 V
T (° C)
j
Figure 10. Peak forward voltage drop versus peak forward
current
1.0E-02
1.0E-01
1.0E+00
1.0E+01
1.0E+02
0.0 0.5 1.0 1.5 2.0 2.5 3.0
IFM(A)
Tj=25 °C
Tj=125 °C
VFM(V)
Figure 11. Thermal impedance junction to ambient versus
pulse duration
1
10
100
1000
0.01 0.1 1 10 100 1000
Zth(j-a) (°C/W)
tp
(s)
Single pulse on recommended footprint.
Epoxy printed circuit board FR4, 70 µm Cu thickness
Figure 12. Thermal resistance junction to ambient versus
copper area under each lead (SMB)
0
30
60
90
120
150
0 0.5 1 1.5 2 2.5 3 3.5 4 4.5 5
Rth(j-a) (°C/W)
SCu (cm²)
Single pulse on recommended footprint
.Epoxy printed circuit board FR4, 70 µm Cu thickness
Figure 13. ISO7637-2 pulse 1: Vs = -150 V with 12 V
battery
SM6TY
Characteristics (curves)
DS6905 - Rev 10 page 5/15
MSTJSAV 10 Vldhl —-‘ SMGTJGAY ‘ 2W nsldlv 10 Vldiv
Figure 14. ISO7637-2 pulse 2a: Vs = +112 V with 12 V
battery
Figure 15. ISO7637-2 pulse 3a: Vs = -220 V with 12 V
battery
Figure 16. ISO7637-2 pulse 3b: Vs = +150 V with 12 V battery
SM6TY
Characteristics (curves)
DS6905 - Rev 10 page 6/15
2Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK packages,
depending on their level of environmental compliance. ECOPACK specifications, grade definitions and product
status are available at: www.st.com. ECOPACK is an ST trademark.
2.1 SMB package information
Figure 17. SMB package outline
E1
E
D
C
L
A1
A2
b
Table 3. SMB package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
Min. Max. Min. Max.
A1 1.90 2.45 0.0748 0.0965
A2 0.05 0.20 0.0020 0.0079
b 1.95 2.20 0.0768 0.0867
c 0.15 0.40 0.0059 0.0157
D 3.30 3.95 0.1299 0.1556
E 5.10 5.60 0.2008 0.2205
E1 4.05 4.60 0.1594 0.1811
L 0.75 1.50 0.0295 0.0591
1. Values in inches are converted from mm
SM6TY
Package information
DS6905 - Rev 10 page 7/15
mum w (umdmflnnaldems mm : : ECOPACK gm. mm : Muklng PP:A1I-mbly lemon v : v.» w: M Maximum cover lave mickness 01 mm / Sprocket hale 0330 max 1&4
Figure 18. SMB recommended footprint
millimeters
(inches)
1.62
0.064
1.62
0.064
2.60
(0.102)
5.84
(0.230)
2.18
(0.086)
Figure 19. Marking layout
Figure 20. Package orientation in reel
Taped according to EIA-481
Pocket dimensions are not on scale.
Pocket shape may vary depending on package
On bidirectional devices, marking and logo may not be always in the
same direction.
Unidirectional Bidirectional
Figure 21. Tape and reel orientation
Figure 22. Reel dimensions (mm) Figure 23. Inner box dimensions (mm)
SM6TY
SMB package information
DS6905 - Rev 10 page 8/15
_Po zoo 54—» User direction of unreeling Note: Pocket dimensions are not on scale Pocket shape may vary depending on package
Figure 24. Tape and reel outline
Table 4. Tape and reel mechanical data
Ref.
Dimensions
Millimeters
Min. Typ. Max.
ØD0 1.5 1.55 1.6
ØD1 1.5
F 5.4 5.5 5.6
K0 2.64 2.74 2.84
P0 3.9 4.0 4.1
P1 7.9 8.0 8.1
P2 1.9 2.0 2.1
W 11.7 12.0 12.3
SM6TY
SMB package information
DS6905 - Rev 10 page 9/15
E:| \gl E:|
2.2 Reflow profile
Figure 25. ST ECOPACK® recommended soldering reflow profile for PCB mounting
250
0
50
100
150
200
240210180150120906030 300270
-6 °C/s
240-245 °C
2 - 3 °C/s
Temperature (°C) -2 °C/s
-3 °C/s
Time (s)
0.9 °C/s
60 sec
(90 max)
Note: Minimize air convection currents in the reflow oven to avoid component movement. Maximum soldering profile
corresponds to the latest IPC/JEDEC J-STD-020.
SM6TY
Reflow profile
DS6905 - Rev 10 page 10/15
3Application and design guidelines
More information is available in the application note AN2689 “Protection of automotive electronics from electrical
hazards, guidelines for design and component selection”.
SM6TY
Application and design guidelines
DS6905 - Rev 10 page 11/15
4Ordering information
Figure 26. Ordering information scheme
SM 6 T XX CA
Surface mount
Peak pulse power
6 = 600 W Transil in SMB
Breakdown voltage
30 = 30 V
Types
CA = Bidirectional
A = Unidirectional
Automotive grade
Y
Table 5. Ordering information
Order code Marking Package Weight Base qty. Delivery mode
SM6TxxxAY / CAY See Table 6. Marking SMB 0.11 g 2500 Tape and reel
SM6TY
SM6TY Ordering information
DS6905 - Rev 10 page 12/15
Table 6. Marking
Order code Marking Order code Marking
SM6T6V8AY DEY SM6T6V8CAY LEY
SM6T7V5AY DGY SM6T7V5CAY LGY
SM6T10AY DPY SM6T10CAY LPY
SM6T12AY DTY SM6T12CAY LTY
SM6T15AY DXY SM6T15CAY LXY
SM6T16V5AY DZY SM6T16V5CAY LZY
SM6T18AY EEY SM6T18CAY MEY
SM6T22AY EKY SM6T22CAY MKY
SM6T24AY EMY SM6T24CAY MMY
SM6T27AY EPY SM6T27CAY MPY
SM6T30AY ERY SM6T30CAY MRY
SM6T33AY ETY SM6T33CAY MTY
SM6T36AY EVY SM6T36CAY MVY
SM6T39AY EXY SM6T39CAY MXY
SM6T42AY FBY SM6T42CAY NAY
SM6T47AY FAY SM6T47CAY NBY
SM6T56AY FLY SM6T56CAY NLY
SM6T68AY FQY SM6T68CAY NQY
SM6T75AY FSY SM6T75CAY NSY
SM6T82AY FWY SM6T82CAY NWY
SM6TY
SM6TY Ordering information
DS6905 - Rev 10 page 13/15
Revision history
Table 7. Document revision history
Date Version Changes
15-Sep-2010 1 Initial release.
18-Oct-2011 2
Deleted old Table 2. Thermal parameter. Updated Table 2 and added order
codes in Table 4. Updated Figure 5, Figure 10 and Figure 11.
Updated Complies with the following standards on page 1.
27-Mar-2012 3 Added footnote on page 1.
26-Sep-2014 4 Updated Table 2 and Table 4. Reformatted to current standard.
19-Nov-2014 5 Updated Figure 7 and Figure 8.
05-Oct-2015 6 Updated Figure 17.
09-Jan-2018 7 Updated Table 2: "Electrical characteristics parameter values (Tamb = 25 °C,
unless otherwise specified)".
16-Mar-2018 8 Updated revision numbering.
20-Mar-2018 9 Updated order code SM6T16V5AY/SM6T16V5CAY.
02-May-2019 10
Updated Section 1.1 Characteristics (curves) and Table 6. Marking.
Added Section 2.2 Reflow profile and Section 3 Application and design
guidelines.
SM6TY
DS6905 - Rev 10 page 14/15
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2019 STMicroelectronics – All rights reserved
SM6TY
DS6905 - Rev 10 page 15/15