Scheda tecnica 7813 Rotary Switch di Bourns Inc.

/ BOURNS . % g4 %_ w E E
Features
Single pole/double throw
Compatible with most surface mount
manufacturing processes
50 or 2000 cycle rotational life
Tape and reel packaged
RoHS compliant* - see processing
information on RoHS compliant surface
mount components
For switch applications/processing
guidelines,
click here
7813 SMD 3 mm Square Sealed Rotary Switch
†“Fluorinert” is a registered trademark of 3M Co.
Electrical Characteristics
Contact Rating
Maximum Current ...........100 mA max.
Maximum Voltage .........................16 V
Contact Timing................... Non-shorting
Contact Resistance ........... 2 ohms max.
Insulation Resistance
............................. 100 megohms min.
Dielectric Strength ....................250 VAC
General Characteristics
Switch Type .................................. SPDT
Operating Temperature Range
................................-55 °C to +125 °C
Storage Temperature Range
................................-55 °C to +125 °C
Seal Test ......................85 °C Fluorinert†
Mechanical Characteristics
Positions ............................................... 2
Adjustment Torque ............ .5 N-cm max.
Stop Strength....................1.8 N-cm min.
Environmental Characteristics
Shock.............................................. 20 G
0.1 ms max. discontinuity
Vibration ....................................... 100 G
0.1 ms max. discontinuity
Thermal Shock ........................(5 cycles)
-55 °C to +125 °C
Humidity
Insulation Resistance
............................... 10 megohms min.
Rotational Life
-051 ..................................... 50 Cycles
-023 ................................. 2000 Cycles
Standard Packaging
J ................................... 1,000 pcs./reel
S ..................................... 200 pcs./reel
Product Dimensions
7813J
3.20 +0.40/-0.20
(.126 +.016/-.008)
ADJUSTMENT SLOT
WIDE
LONG
X
0.51
(.020)
1.93
(.076)
DEEPX
2 PLCS
2 PLCS
2.30 ± 0.20
(.089 ± .008)
RECOMMENDED
LAND PATTERN
1.47 ± 0.15
(.058 ± .006)
1.30 ± 0.10
(.051 ± .004)
0.65 ± 0.10
(.026 ± .004)
C
CW CCW 0.51
(.020)
2 PLCS
1.50 ± 0.15
(.059 ± .006)
REF. 0.58
(.023)
2.20 ± 0.20
(.087 ± .008)
0.15 ± 0.05
(.006 ± .002)
0.60
(.024)
4.50
(.177)
1.60
(.063)
0.65
(.026)
1.10
(.043)
1.60
(.063)
1.60
(.063)
0.65
(.026)
0.60
(.024)
1.10
(.043)
3.50 ± 0.20
(.138 ± .008)
3.02
(.119)
1.93 ± 0.03
(.076 ± .001)
0.52 ± 0.03
(.021 ± .001)
0.51 ± 0.06
(.020 ± .002)
ADJUSTMENT SLOT
LONG X
WIDE X DEEP
1
2
3
2.39
(.094) 2 PLCS
1.12
(.044)
2.62
(.103)
1.57
(.062)
RECOMMENDED
LAND PATTERN
3 PLCS
1.57
(.062)
3.71
(.146)
2.77
(.109)
5.35
(.211) 1.30
(.051)
0.15 ± 0.03
(.006 ± .001)
0.71 ± 0.20
(.028 ± .008)
1.15
(.045)TYP
TYP
0.61 ± 0.20
(.024 ± .008)
2.39
(.094)
3.61
(.142)
7813S
DIMENSIONS: MM
(INCHES)
TOLERANCES: ±2 EXCEPT WHERE NOTED.
2
C
1CW
3CCW
How to Order
7813 J - 1 - 051 E
Model
Terminal
Switch Type
1 = SPDT
Rotational Life
-051 = 50 Cycles
-023 = 2000 Cycles
Embossed Tape
E = 1000 Pcs./180 mm Reel (J Style)
200 Pcs./180 mm Reel (S Style)
*RoHS COMPLIANT
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS' :Bngum : qunzuna 1 ”03m, , e> mm, 1 ‘3:0‘ (9 7 A mm W ’ : ‘9 * : mm ‘9 7w 6 , _ 4 I“! Q; _ \_/—\ anuzn wunzwm ”my ‘30flzaflfl D‘
7813 SMD 3 mm Square Sealed Rotary Switch
Packaging Specifi cations
DIMENSIONS: MM
(INCHES)
REV. 04/12
3.8 ± 0.2
(.150 ± .008)
5.52 ± 0.18
(.217 ± .007)
2.0 ± 0.1
(.079 ± .004)
4.0 ± 0.1
(.157 ± .004)
1.75 ± 0.10
(.069 ± .004)
12.0 ± 0.2
(.472 ± .008)
1.5 ± 0.1
(.059 ± .004)
Meets EIA 481
21.01 ± 0.79
(.827 ± .031)
180.0 ± 5 DIA.
(7.087 ± .197)
1.78
(.070)
MIN.
EQUAL
SPACED
3 PLCS.
60.0 ± 2.0
(2.362 ± .079)
12.40 + 2.00/ -.000
(.488 = .079/ -.000)
2.67 ± .25
(.105 ± .010)
REEL
TAPE
2.5 ± 0.1
(.098 ± .004)
.30 ± 0.1
(.012 ± .004)
1.5 ± 0.2
(.059 ± .008)
13.0 ± 0.51
(.512 ± .020) DIA.
4.0 ± 0.1
(.157 ± .004)
7813J
5° ± 2°
4.20 ± 0.20
(.165 ± .008)
5.80 ± 0.10
(.228 ± .004)
MAX
0.40
(.016)
4.00 ± 0.10
(.157 ± .004)
4.10 ± 0.20
(.161 ± .008)
13.00 ± 5.08
(0.51 ± 0.02)
2.00 ± 0.10
(.079 ± .004) 12.00 ± 0.10
(.472 ± .004)
1.5 ± 0.20
(.059 ± .008)
7.50 ± 0.10
(.295 ± .004)
16.00 ± 0.30
(.630 ± .012)
DIA.
1.5 + 0.10
(.059 + .004)DIA.
Meets EIA 481
TAPE
DIA.
DIA.
1.78 ± .254
(0.07 ± 0.01)
2.67 ± .254
(0.11 ± 0.01)
59.18 ± 2.03
(2.33 ± 0.08)
16.4 + 2.0/ -.00
(0.65 + 0.08/ -00)
177.8 ± 2.03
(7.0 ± 0.08)
21.01 ± .787
(0.83 ± 0.03)
EQUAL SPACED
3 PLCS.
DIA.
REEL
7813S
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9