Scheda tecnica PAxxSO1-03-x di Logical Systems Inc.

,eng w Board DIP PI PILLV DIP PIN 1 SD PIN 1\ 1 m7 0‘ o , 0‘95 'U’ , 0‘85 1 o o t 030» k » 0‘80 « DIP PIN 1 SD PIN I ma JP ln'u [OGicAl depopulated at the Pin 1 end, If you remove the socket be sure to replace it wwth the correct orientation and alignment.
Logical Systems Corporation
PO Box 6184, Syracuse, NY 13217-6184 USA
Tel (315) 478-0722, FAX (315) 479-6753
www.logicalsys.com, Email: info@logicalsys.com
SY TEMSS
PAxxSO1-03-x Data Sheet
Doc: 16SO03.DOC
Rev 06/20/02
Page 1 of 1
Supported Device/Footprints
Using these adapters, 8, 14 and 16 pin SO packages with a body
width of 3.9mm - 4.0mm (0.150”) and a lead pitch of 0.050”
(1.27mm) can be programmed on DIP programmers.
Device Dimensions
This socket can accept devices of the following dimensions:
Body mm (inches) Knee mm (inches)
min. typ. max. min. typ. max.
n/a 3.9 4.0 n/a 5.0 5.2
(0.153) (0.157) (0.197) (0.205)
Tip mm (inches) Body Length Lead Pitch
min. typ. max. n/a 1.27
5.8 6.0 6.35 (0.050)
(0.228) (0.236) (0.250)
Adapter Dimensions
PA14SO1-03-3 (TH Style)
PA8SO1-03-6 (SM Style)
Adapter Parts & Part Numbers
The following chart shows the various socket and board part
numbers that make up these adapters.
Adapter Socket Board DIP Plug Style
PA8SO1-03-3 8(16)SD-03 8SO03-3 0.3" SM
PA14SO1-03-3 14(16)SD-03 16SO03-3-14 0.3" TH
PA16SO1-03-3 16SD-03 16SO03-3 0.3" TH
PA8SO1-03-6 8(16)SD-03 PA8SO-03-6 0.6" SM
PA14SO1-03-6 14(16)SD-03 16SO03-6-14 0.6" SM
PA16SO1-03-6 16SD-03 16SO03-6 0.6" SM
Adapter Construction
The adapter is made up of 2 sub-assemblies. They assemble via
connectors making the adapter modular. This way the sub-
assemblies can be replaced easily.
When disassembling the adapter take care not to bend the pins.
When reassembling the adapter note the pin 1 indicators to align
the parts correctly.
Test Socket
LSC # Style Mfgr/Pn
16SD-03 Open Top ZIF Enplas OTS-16-1.27-03
xx(16)SD-03 Open Top ZIF Enplas OTS-xx(16)-1.27-03
The 14 pin socket is depopulated from 16 pins to fit the devices.
The part numbers are listed in the previous chart. The sockets
are removable so that they may be replaced. They are
depopulated at the Pin 1 end. If you remove the socket be sure
to replace it with the correct orientation and alignment.
Wiring
Wiring is 1 to 1. Pin 1 of the SO device is wired to pin 1 of the
DIP plug. Pin 2 to pin 2 and so on around the adapter.
PAxxSO1-03-x Data Sheet
8, 14 or 16 pin SO socket/ 8, 14 or 16 pin DIP 0.3" or 0.6” plug