Scheda tecnica Reztore® ESD Lotion Instr

TB-7046 Page 1 of 2 © 2021 DESCO INDUSTRIES INC
Employee Owned
DESCO INDUSTRIES INC - 3651 Walnut Avenue, Chino, CA 91710 • (909) 627-8178 • Website: DescoIndustries.com
Reztore
®
ESD Hand Lotion & Clean Hand Lotion
Application Instructions
Description
Desco Industries Reztore® ESD Hand Lotion and
Reztore® Clean Lotion are specially formulated for use
in the electronic manufacturing environ ment. Per ESD
Handbook TR20.20 paragraph 5.3.2.4.3 Test Procedure,
“If the [wrist strap test] resistance is still too high, dry
skin might be the problem. Dry skin conditions can be
resolved by applying moisturizing lotion on the wrist and
repeating the resistance test again. The moisturizing
lotion should be one that is compatible with process
requirements.” The moisturizing hand lotion can be
used to enhance the effectiveness of ESD control wrist
straps, particularly for individuals with dry skin. It will
absorb immediately into the skin without interfering with
grip or dexterity. The lotion is free of chemicals that
may adversely affect solderability or cause corrosion
of electronic components. Reztore® ESD Hand Lotion
and Reztore® Clean Lotion are an alcohol-free formula.
Reztore® Hand Lotion is available in 8 oz. (235 mL)
plastic bottles (sold in cartons of twelve bottles) and in
32 oz. (1 litre) bottles with pumps.
Reztore® Hand Lotion can also be used with ESD
footwear. Per ESD Handbook TR20.20 section 5.3.3.5
Common Testing Problems “Occasionally, footwear may
indicate a high resistance. Outside of the shoe material
itself being a contributor to high resistance, the wearer’s
skin (if dry), heavy or insulative socks, or the absence of
a sweat layer due to differences in temperature between
the inner surfaces of the shoes and the wearer’s feet.”
General Guidelines
Reztore® Hand Lotion can be applied to hands and
wrists to increase the conductivity of the skin and
reduce skin dryness. It is not recommended for
application to the face. The lotion is chemically and
biologically stable and is free of soaps, glycerin, lanolin,
silicone and mineral oil. Avoid contact with eyes. If eye
contact occurs wash with water.
April 2021
DESCO INDUSTRIES INC TECHNICAL BULLETIN TB-7046
Made in the
United States of America
Directions
Apply a small amount of Reztore® Hand Lotion onto
the palm of the hand. Using your hands, rub the lotion
into skin areas which are either dry or where increased
conductivity is desired, especially on the wrists where
the wrist strap will be in direct contact. Gently rub the
lotion into the skin until it is absorbed. Remove the
excess lotion with a towel.
Physical Properties
Color White
Odor (Unscented Lotion) Unscented
Odor (Scented Lotion) Peach fragrance
pH
7.5 ± .5
% Solids
7.5 ± 2%
Contaminants No soap, lanolin,
silicones, or mineral oil
Package: 8 oz. (235 mL) plastic
squeeze bottles
32 oz. (1 L) bottle with
pumps
Freeze Passes three
freeze-thaw cycles
Surface Resistance < 1.0 x 109 ohms
and 1.0 x 106 ohms
Features - Benefits
Moisturizing formula improves wrist strap contact
with skin and relieves chapping and insulating dry
skin
Free of contaminants so that nothing is transferred
to the work
Non-acidic to prevent corrosion of electronic
components
Contains aloe vera, moisturizers, and vitamins to
promote healing and help achieve healthier hands
and nails
No lanolin, silicone, mineral oil, or insulators that will
contaminate electronic components
Storage
Reztore® Hand Lotion does not have a set life span. The
chemicals are not known to degrade over time when
stored at the proper temperature conditions as stated
in the Safety Data Sheet. We also recommend that this
product be stored in its original container and be sealed
when not in use.
Figure 1.
Reztore
®
ESD Hand Lotion & Reztore
®
Clean Lotion
MENDA DESCO EUROPE TIE-7046
TB-7046 Page 2 of 2 © 2021 DESCO INDUSTRIES INC
Employee Owned
DESCO INDUSTRIES INC - 3651 Walnut Avenue, Chino, CA 91710 • (909) 627-8178 • Website: DescoIndustries.com
RoHS, REACH, and Conflict Minerals Statement
See Desco Industries RoHS, REACH, and Conflict
Minerals Statement:
DescoIndustries.com/pdf/Regulatory.pdf
Desco Industries Limited Warranty
See Desco Industries Limited Warranty:
DescoIndustries.com/Warranty.aspx
Reztore® ESD Hand Lotion and Reztore® Clean
Lotion
are available from these brands:
for service and support in North America
8 Ounces Scented 35660
8 Ounces Unscented 35659
32 Ounces Scented 35661
32 Ounces Unscented 35667
for service and support in United Kingdom and Europe
235 mL Scented 229630
950 mL Unscented 35667
Safety Data Sheets
US Safety Data Sheet
UK Safety Data Sheet