Scheda tecnica HMS xx-P di LEM USA Inc.

WIHJIIT III/HIKE su w 'm 5 t 15 0.65 x 1.6 x 4T HMS 05-P 110512/13 www.lem.com
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 1/6
IPN = 5 .. 20 A
Features
Hall effect measuring principle
Galvanic isolation between
primary and secondary circuit
Isolation test voltage 4300V
Low power consumption
Extremely low profile, 12mm
Single power supply +5V
Fixed offset & gain
For SMT mounting
Advantages
Small size and space saving
Only one design for wide primary
current range
High immunity to external
interference.
VREF pin with REF OUT & REF IN
modes
Applications
AC variable speed drives
Static converters for DC motor
drives
Battery supplied applications
Uninterruptible Power Supplies
(UPS)
Switched Mode Power Supplies
(SMPS)
Power supplies for welding
applications.
Application domain
● Industrial
Current Transducer HMS 5..20-P
For the electronic measurement of currents: DC, AC, pulsed...,
with galvanic isolation between the primary circuit (high power) and
the secondary circuit (electronic circuit).
Electrical data
Primary nominal Primary current Primary Conductor Type
current rms measuring range Size x Turns
IPN (A) IPM (A) (mm)
5 ± 15 0.65 x 1.6 x 4T HMS 05-P
10 ± 30 0.65 x 1.6 x 4T HMS 10-P
15 ± 45 1.2 x 2.2 x 2T HMS 15-P
20 ± 60 1.2 x 2.2 x 2T HMS 20-P
VOUT Output voltage (Analog) @ IP VOE ± (0.625·IP/IPN) V
GTH Theoretical sensitivity 0.625 V/IPN
VREF Reference voltage 1) - Output voltage 2.5 ± 0.025 V
VREF Output impedance typ. 200 W
VREF Load impedance ≥ 200 kW
RL Load resistance ≥ 2 kW
ROUT Output internal resistance < 5 W
CL Capacitive loading = 4.7 nF
VC Supply voltage (± 5 %) 3) 5 V
IC Current consumption @ VC = 5 V 19 mA
Accuracy - Dynamic performance data
X Accuracy 2) @ IPN , TA = 25°C ≤ ± 1 % of IPN
eL Linearity error 0 .. IPN ≤ ± 0.5 % of IPN
.. 3 x IPN ≤ ± 1 % of IPN
TCVOUT Temperature coefficient of VOUT @ IP = 0 ≤ ± 0.4 mV/K
TCVREF Temperature coefficient of VREF (25 .. 85 °C) ≤ ± 0.01 %/K
(-40 .. 25 °C) ≤ ± 0.015 %/K
TCVOUT/VREF
Temperature coefficient of VOUT/ VREF @ IP = 0 ≤ ± 0.2 mV/K
TCG Temperature coefficient of G ≤ ± 0.07 % of reading/K
VOE Electrical offset voltage @ IP = 0, TA = 25 VREF ± 0.025 V
VOM Magnetic offset voltage @ IP = 0,
after an overload of 3 x IPN DC < ± 1.2 % of IPN
tra Reaction time @ 10 % of IPN < 3 µs
tr Response time to 90 % of IPN step < 5 µs
di/dt di/dt accurately followed > 50 A/µs
Vno Output voltage noise (DC .. 10kHz) < 20 mVpp
(DC .. 1MHz) < 40 mVpp
BW Frequency bandwidth (- 3 dB) 4) DC .. 50 kHz
Notes : 1) It is possible to overdrive VREF with an external reference voltage
between 1.5V - 2.8V providing its ability to sink or source approximately
5 mA.
2) Excluding offset and hysteresis.
3) Maximum supply voltage (not operating) < 6.5 V
4) Small signal only to avoid excessive heatings of the magnetic core.
All data are given with a RL = 10 kW
de “CVV www.lem.com 110512/13
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 2/6
Current Transducer HMS 5..20-P
General data
TA Ambient operating temperature - 40 .. + 85 °C
TS Ambient storage temperature - 40 .. + 85 °C
m Mass app. 6 g
UL94 Classification V0
Standard EN 50178: 1997
Isolation characteristics
Vb Rated isolation voltage rms
with IEC EN 50178, 61010-1 standards and following conditions
- Over voltage category III
- Pollution degree 2
- Heterogeneous field
Over voltage categoly
Pollution degree 2
Heterogeneous field
EN50178 IEC61010-1
Single isolation 1000V 1000V
Reinforced insulation 600V 300V
Vd Rms voltage for AC isolation test, 50 Hz, 1 min 4.3 kV
dCp Creepage distance > 9.4 mm
dCl Clearance distance > 9.4 mm
CTI Comparative tracking index (Group I ) > 600 V
Ve Partial discharge extinction voltage rms @ 10 pC > 750 V
Vw Impulse withstand voltage 1.2/50 µs 8 kV
Safety
This transducer must be used in electric/electronic equipment with respect
to applicable standards and safety requirements in accordance with the
manufacturer’s operating instructions.
Caution, risk of electrical shock
When operating the transducer, certain parts of the module can carry hazardous
voltage (eg. primary busbar, power supply).
Ignoring this warning can lead to injury and/or cause serious damage.
This transducer is a built-in device, whose conducting parts must be inaccessible
after installation.
A protective housing or additional shield could be used.
Main supply must be able to be disconnected.
“ ‘LEMZ us 77 m ; % m ‘1 é , N \ 4 w M 1 32m ‘ 354:5 won _ ¥ i —fi E g 5% —/ ~ g 2 T H rs : ’ ’ H [a [a E muunHype 3 m m t A 5 mm HMsnsrP wsm: wsm wsm 7 W 1 w H. w H Solder reflow patte 250 m; “0512/13 www.lem.com
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 3/6
Dimensions HMS 5..20-P (in mm. 1 mm = 0.0394 inch)
Mechanical characteristics
General tolerance
(unless otherwise stated) ± 0.5 mm
Dimensions do not include deformation such as warp
age.
Remarks
VOUT is positive when IP flows from terminal 5 (IN) to
terminal 6 (OUT).
Temperature of the primary conductor should not exceed
100°C.
Dimensions HMS 5..20-P (in mm. 1 mm = 0.0394 inch)
Mechanical characteristics
General tolerance
(unless otherwise stated) ± 0.2 mm
Dimension does not include deformation such as warp.
Remarks
VOUT is positive when IP flows from terminal 5 (IN) to
terminal 6 (OUT).
Temperature of the primary conductors should not
exceed 100°C.
The parts and P.C.B. surface temperature
Tim e
180 +/-3 0s ec. 60 + /-15sec
Pe ak 25 0deg (5 sec m ax . ) 245 +/- 5deg
2 to 5 deg /s ec
2 t o 5 deg/ sec
150 deg 18 0d eg
P b-free reflow profile
4 to 8 d eg/s e c
Recommended connection circuit
HMS 05-P 47nF
47nF
5V
0V
Output
V Ref.
4.7nF
IN/OUT
Operation Principle
+Vc
Vout
Vref.(IN/OUT)
0V
(*)
(*) preliminary. will be 260 deg (5 sec max.) in final version.
(1)
(2)
(3)
(4)
080908/4 www.lem.com
LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice.
Page 3/4
A B TURNS
HMS 05-P
HMS 10-P 0.65 t 1.6 w 4 t
HMS 15-P
HMS 20-P 1.2 t 2.2 w 2 t
Solder reflow patterns
Solder reflow patterns
Dimensions HMS 5..20-P (in mm. 1 mm = 0.0394 inch)
Mechanical characteristics
General tolerance
(unless otherwise stated) ± 0.2 mm
Dimension does not include deformation such as warp.
Remarks
VOUT is positive when IP flows from terminal 5 (IN) to
terminal 6 (OUT).
Temperature of the primary conductors should not
exceed 100°C.
The parts and P.C.B. surface temperature
Tim e
180 + /-3 0s ec . 6 0 +/-15sec
Pe ak 25 0deg (5 s ec m ax . ) 245 + /- 5deg
2 to 5 deg /s ec
2 to 5 deg/ s ec
150 deg 180d eg
P b -free reflow profile
4 to 8 d eg/s e c
Recommended connection circuit
HMS 05-P 47nF
47nF
5V
0V
Output
V Ref.
4.7nF
IN/OUT
Operation Principle
+Vc
Vout
Vref.(IN/OUT)
0V
(*)
(*) preliminary. will be 260 deg (5 sec max.) in final version.
(1)
(2)
(3)
(4)
080908/4 www.lem.com
LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice.
Page 3/4
A B TURNS
HMS 05-P
HMS 10-P 0.65 t 1.6 w 4 t
HMS 15-P
HMS 20-P 1.2 t 2.2 w 2 t
Solder reflow patterns
260
10
www.lem.com 110512/13
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 4/6
Current Transducer HMS 5..20-P
Handling Instructions
Notes for Storage, Handling and Mounting the transducer
Storage
(1) General storage conditions: Temperature 5 .. 30 °C Humidity 40 .. 60 %RH without dew condensation
(2) Storage period:
Storage period is within 1 year after production date in general storage conditions with dry pack dessicant.
According to MSL1 (Moisture Sensitivity Level 1) requirement.
(3) Containers must prevent electric static charge build up.
Note. For over storage periods of 1 year, the customer shall confirm the solderability of the part.
Handling and Mounting
(1) Do not expose the transducer to shock or vibration.
Damage caused by shock or vibration can lead to a failure of the transducer.
(2) Do not wash the transducer.
The HMS is a non-sealed type transducer. If liquids reach inside the transducer, it will cause migration or corrosion, which will
influence the performance.
(3) Thickness of the PCB should be more than 1.5 mm.
If the thickness is not enough, the PCB tends to warp. It makes excessive tension on the transducer, which will influence the
dynamic characteristics.
(4) Be aware of the chucking force when mounting the transducer.
When you use a machine for mounting the HMS transducer, make sure the chucking force is not too much because
excessive force could cause damage to the parts inside the case, which will influence the dynamic characteristics of the
transducer. Chucking force should not exceed 3 times the weight of the transducer.
(5) Do not touch the lead pins with bare hands after they are taken out of the reel.
Lead pins of HMS are Pb free parts. If the pins are touched by bare hands, they will oxidize faster, and that could cause
soldering problems.
Do not use HMS transducer other than measuring current.
Taping Specification (1) Embon Two The following shows the shape and dimensions of the bane. I Hm I usi- é—‘b—Vb—é— . a4. _ i = ; a ‘r ‘ : z A A I 31' i —¢~0-0-~9~¢—0—~é--0-9—~9--6—6—~6--6— l :n n I 1mm “H m E E l E i 1 I ' ' i | M (2)T-pes It leader and miler Trailer Section Carrier Section Leader Section A A A f \f \/ 0000‘000000010000000,0000 l CoverTape | \ K E (é No parts No parts (more than lOOmm) <—> (more than 400mm) — Direction of Feed 110512/13 www.lem.com
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 5/6
28±0.1
(
more than 2000mm
)
This Specification is according to JIS C 0806-3, EIA-481-D
(3)1}.p-dhnkhnw Pool fore. : 01041-41an mug-d : mun/mid K II‘~I§‘ \_/\_/\_/\_/ (A) magnum-int.“ i- '51 0000 O O O O 0 O (s) mam "" mmmmmmmdmm _ Winn] 33.5111) ,( 0100119 OMtZO > \‘ 37.51: In Ollntfll [can] Ari-mm“ [M] sad-nu. :W’ Con :Pdvm-(PS) www.lem.com 110512/13
110512/13 LEM reserves the right to carry out modifications on its transducers, in order to improve them, without prior notice. www.lem.com
Page 6/6