Scheda tecnica OSTVFxx7151 di On Shore Technology Inc.

7 :onsen IS granted vtatattons give rtse to datms far damages Au rtghts reserved in (ass of patent uturty model or destgn patent regtstrattdns. L QA—.> a Technicat data N 3L0 £00 1.Nnm|nal quage 300V/16A PtTtH.5.0mm t r 2.Insutahun Wtfhsfanding Voltage M 250 ‘ .3 Ac zooowMIN 11170 —‘> ' / ' va— ‘1 '1 3.Insutahnn Restsfante 7 ‘ /{ ‘ E /, SOOMnor more at DESOOV ‘ t t N n n n r\ n W i Amperatmg temperature range.—L0"[~115°{ goo t ‘ 250 // 5.Sotdering temperature rangeZSO'USsez \ \ \\ 6.5atety apprnvat E7331 '7 FL; [Ft \— 7 17an Enmphants H.931: PCB LAYOUT uemao A:S oaer/zau M no Part No —«>é-—q «A OSTVFXX7151 No or Fates (0an on L P l o Btatk :1 1:1 :1 N _ _ “ *5 mm m I: m‘ as La Pules 3 Orange : REE L: Yelluw 5- Green (standard) : 6:Blua a 8 Grey ‘ ‘ Nonstandard whats u U W LU Minscwtuappty 7 ma 1:10 A ”.7 20 mo § 2 PM COPPER 'HN PLAYED I BDDV PA“ ULHerU ALL [Ulflfi HEM NAME DF PART MATER‘AL NOTES we. Marvmzvang DATE 20190115 ums- mt SHEET.I WFI Tuleranm (11K MarvarfinE um 20190115 smz mew] Inzvu x 1m APP. DAVE OSTVF SertesfiflMM XX 1030 w ""5 Closed mgmAngte xxx mm B A PAM tm oswrxx7151 X' 1" wzv Stan uzsmprtau EHK we ONisHORE TECHNOLOGY. tNCaDwauo. OsTvax7151 flwg @ a If Transfer nr duleaflnn of HMS doutumenf as well as The Lmllsahan or commumcahnn of tts (omen? are not perth‘ed unless express