Scheda tecnica

6 5 I 4 3 I 2 I 1 Rev AWO # DescrIpIIon Date Appr APPROVED: - RELEASED GIG/I8 DATE: — TITLE: — L F C 19.3 96 lEflS 12A (1 L M ‘I i Port TIDE g 5 ° Type Color lLem I\o A BLACK RESE’JZA’T’BC’SC’X’SH "‘ B WHITE RF: . ninaaisoixisu IIISS "SEES :1: 5113 c BLUE ”571ch M "+91 9 BORDEAUX VIOLET krssiézuincoiboixisH E GREEN r\H (‘I f $ $ F BROWN E a) s GREV a \M H VIOLET arawzwinursnixisn — j— T iMlI I BEIGE KrasiuIimoisuixiw K CURRY mm, M RECOMMENDED j C 3 LAYOUT Z WATER BLUE RESEAzHrc" PLASTIC SHELL FA6§+JOZGF L CARMINE RED RFSSrJZLrPuarsarxrsH Insuwon LCP RF55*32X*T*90*53*3*5H M PASTELORANGE firsédzwpuaimixiw INSULATOR PTFE PIN CONTACT PHOSPHOR BRONZE GOLD N PASTEI. GREEN WWEIZNJEDDESDEXEW COVER BRASS NICKEL BODY (FRONT) BRASS NICKEL _ Bum (BACK) BRASS FOG TIN UNLESS otHEwmsE SPECIFIED ADAM_ 909 Rahway Avenue DESCRIPTION MAYERIAL FINISH ALL DIMENSIONS AWE MILLIMETERS TEC H Unmn NJ (17083 mamas. EXCEPT AS mm 7 mmmm WES HoLEs i :noneosgasgigfoou EIac-vIcaI ,X k 025 . . Frequency range am am .xx t m5 zxx tu I3 INTERCONNECTS ax 9 8 0 NummaI Impedance 50 ohm: XXX + 0.05 WlE WI‘I’Ismndmg vnIIuge: 335 V Insmmur am. man Mn ”PENIS WE FAKRA PLUG SMB TYPE RIGHT ANGLE‘ FOR SMT Comafl Resmtanu. 6 MIIIIohms max (Cemer Comad) DRAWN AV G/E/IS I mum; max (om comm) SIZE W, No Rev yen mm»; _ . CHECKED W mm - gmflé‘mmm -4Dc m +asc X RF55—32X-T-00-50—X-SH _ Lm m ms cumpIum wwovso w some |scm N's ISHEEr I or I s 5 4 3 2 | 1
2019.02.27 09:35:23 +08'00'