Scheda tecnica MEC1 Series di Samtec Inc.

o I | “4
(1.00 mm) .0394"
MEC1130–02–F–D–A
MEC1–120–02–F–D–A
MEC114002–L–D
Mates with
(1.60 mm)
.062" card
Optional
Alignment pin
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(No. of Positions + 2) x
(1.00) .03937 + (2.54) .100
(No. of Positions + 2)
x (1.00) .03937
(0.36)
.014
(1.00)
.03937
(8.89)
.350
(6.99)
.275
01
02
139
140
(9.04)
.356
(0.15)
.006
(8.51)
.335
(1.40)
.055
(1.83)
.072
(0.89)
.035
DIA
MEC1 POSITIONS
PER ROW
OTHER
OPTION
PLATING
OPTION NPD
–F
= Gold flash on contact,
Matte tin on tail
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
NP
= No
Polarization
(05, 08, 20 &
30 positions
only)
Leave
Blank for
polarization
–A
= Alignment
Pin metal or
plastic at
Samtec
discretion.
–K
= (7.87 mm)
.310" DIA
Polyimide film
Pick &
Place Pad
TR
= Tape & Reel
(05-60 only)
–A
OPTION
1
For complete specifications and
recommended PCB layouts see
www.samtec.com?MEC1
Insulator Material:
Black LCP
Contact Material:
BeCu
Plating:
Sn or Au over 50 µ"
(1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C
Current Rating:
2.2 A per pin
(2 adjacent pins powered)
Voltage Rating:
300 VAC
Insertion Depth:
(5.84 mm) .230" to
(8.13 mm) .320"
RoHS Compliant:
Ye s
02
05, 08, 20, 30, 40, 50, 60, 70
Mates with:
(1.60 mm) .062" card
MINI EDGE CARD SOCKET
Important Note:
Samtec recommends that
pads on the mating board be
Gold plated.
APPLICATION
Notes:
While optimized for
50 W applications, this
connector with alternative
signal/ground patterns may
also perform well in certain
75 W applications.
Some sizes, styles and
options are non-standard,
non-returnable.
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (05-20)
(0.15 mm) .006" max (30-70)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
PROCESSING
MEC1 SERIES
SPECIFICATIONS
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Locking Clip
(Manual placement required)
Other platings
FILE NO. E111594
POSITIONS
PER ROW
POLARIZED
POSITIONS
(No Contact)
05 3, 4
08 5, 6
20 15, 16
30 21, 22
40 31, 32
50 41, 42
60 31, 32, 63 & 64
70 53, 54, 115 & 116
Gbps
14
HIGH-SPEED CHANNEL PERFORMANCE
MEC1
Rating based on Samtec reference channel.
For full SI performance data visit Samtec.com
or contact SIG@samtec.com
F-219