Scheda tecnica LTO 300 di Vishay Sfernice

VISHAY. ® RoHS cowum www.vishay.com/doc?99912 stefllxedveswstors®vwshay com www.v\shay.com/doc?91000
LTO 30
www.vishay.com Vishay Sfernice
Revision: 25-Nov-2020 1Document Number: 50049
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
30 W Power Resistor Thick Film Technology
LINKS TO ADDITIONAL RESOURCES
FEATURES
30 W at 25 °C case temperature heatsink
mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.010 Ω to 550 kΩ
Non inductive
TO-220 package: compact and easy to mount
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power
resistors applied to semiconductor packages.
Note
Tolerances unless stated: ± 0.3 mm
3
3
3
D
D
D
3
D
3D Models
DIMENSIONS in millimeters
STANDARD ELECTRICAL SPECIFICATIONS
MODEL SIZE
RESISTANCE
RANGE
Ω
RATED POWER
P25 °C
W
LIMITING ELEMENT
VOLTAGE UL
V
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
CRITICAL
RESISTANCE
Ω
LTO 30 TO-220 0.010 to 550K 30 500 1, 2, 5, 10 150, 250, 700, 900 8.33K
3.2
16.2
10.4
1.8
5.08
0.6
3.5
1.3
0.8
12.7
3.2
Ø 3.2
MECHANICAL SPECIFICATIONS
Mechanical Protection Molded
Resistive Element Thick film
Substrate Alumina
Connections Tinned copper
Weight 2 g max.
Mounting Torque 1 Nm
ENVIRONMENTAL SPECIFICATIONS
Temperature Range -55 °C to +150 °C
Climatic Category 55 / 155 / 56
Flammability IEC 60695-11-5
2 applications 30 s
separated by 60 s
TECHNICAL SPECIFICATIONS
Dissipation and Associated Onto a heatsink
Power Rating and
Thermal Resistance
of the Component
30 W at +25 °C (case temp.)
RTH (j - c): 4.2 °C/W
Free air:
2.25 W at +25 °C
Temperature Coefficient See Performance table
Standard ± 150 ppm/°C
Dielectric Strength
MIL STD 202
1500 VRMS - 1 min
10 mA max.
Insulation Resistance 104 MΩ
Inductance 0.1 μH
VISHAY. slemxedveswstors®wshay com www.v\shay,com/doc?91000
LTO 30
www.vishay.com Vishay Sfernice
Revision: 25-Nov-2020 2Document Number: 50049
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHOICE OF THE HEATSINK
The user must choose according to the working conditions of the component (power, room temperature).
Maximum working temperature must not exceed 150 °C. The dissipated power is simply calculated by the following ratio:
P: Expressed in W
ΔT: Difference between maximum working temperature and room
temperature
RTH (j - c): Thermal resistance value measured between resistive layer
and outer side of the resistor. It is the thermal resistance of the
component.
RTH (c - h): Thermal resistance value measured between outer side of
the resistor and upper side of the heatsink. This is the thermal
resistance of the interface (grease, thermal pad), and the quality of
the fastening device.
RTH (h - a): Thermal resistance of the heatsink.
Example:
RTH (c - a) for LTO 30 power rating 10 W at ambient temperature +25 °C
Thermal resistance RTH (j - c): 4.2 °C/W
Considering equation (1) we have:
ΔT = 150 °C - 25 °C = 125 °C
RTH (j - c) + RTH (c - h) + RTH (h - a) = = = 12.5 °C/W
RTH (c - h) RTH (h - a) = 12.5 °C/W - 4.2 °C/W = 8.3 °C/W
with a thermal grease RTH (c - h) = 1 °C/W, we need a heatsink with RTH (h - a) = 7.3 °C/W.
PERFORMANCE
TESTS CONDITIONS REQUIREMENTS
Momentary Overload
EN 60115-1
1.5 Pr / 5 s
US < 1.5 UL
± (0.5 % + 0.005 Ω)
Rapid Temperature Change
EN 60115-1
IEC 60068-2-14 Test Na
5 cycles
-55 °C to +155 °C
± (0.5 % + 0.005 Ω)
Load Life EN 60115-1
1000 h Pr at +25 °C ± (1 % + 0.005 Ω)
Humidity (Steady State) MIL-STD-202
method 103 B cond. D ± (0.5 % + 0.005 Ω)
Vibration MIL-STD-202
method 204 cond. D ± (0.2 % + 0.005 Ω)
Terminal Strength MIL-STD-202
method 211 cond. A1 ± (0.2 % + 0.005 Ω)
Shock 100G, MIL-STD-202
method 213 cond. I ± (0.5 % + 0.005 Ω)
SPECIAL FEATURES
Resistance Values 0.010 0.015 0.1 0.5
Tolerances ± 1 % at ± 10 %
Typical Temperature Coefficient
(-55 ° to +155 °C) ± 900 ppm/°C ± 700 ppm/°C ± 250 ppm/°C ± 150 ppm/°C
PΔT
RTH (j - c) RTH (c - h) RTH (h - a)
++
--------------------------- -------------------------- --------------------------- -----------
1()
=
ΔT
P
-------
125
10
--------
VISHAY. slemxedveswstorséiwshay com www.v\shay,com/doc?91000
LTO 30
www.vishay.com Vishay Sfernice
Revision: 25-Nov-2020 3Document Number: 50049
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
OVERLOADS
In any case the applied voltage must be lower than the
maximum overload voltage of 750 V.
The values indicated on the graph below are applicable to
resistors in air or mounted onto a heatsink.
ENERGY CURVE
POWER CURVE
POWER RATING
The temperature of the case should be maintained within the
limits specified.
To improve the thermal conductivity, surfaces in contact
should be coated with a silicone grease and the torque
applied on the screw for tightening should be around 1 Nm.
MARKING
Model, style, resistance value (in Ω), tolerance (in %),
manufacturing date, Vishay Sfernice trademark.
0.01
0.1
1
10
100
ENERGY IN JOULES
OVERLOAD DURATION IN s
10-7 10-6 10-5 10-4 10-3 10-2 10-1 100
PACKAGING
Tube of 50 units
0 20 40 60 80 100 120 140 150
100
125
75
50
25
0
RATED POWER IN %
CASE TEMPERATURE IN °C
VISHAY. www wshay,com/doc?51001 www wshay,com/doc?52029 slemxedveswstors®wshay com www.v\shay,com/doc?91000
LTO 30
www.vishay.com Vishay Sfernice
Revision: 25-Nov-2020 4Document Number: 50049
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION
LTO 30 F 2.7 kΩ± 1 % xxx TU50 e3
MODEL STYLE CONNECTIONS RESISTANCE VALUE TOLERANCE
± 1 %
± 2 %
± 5 %
± 10 %
CUSTOM DESIGN
optional
on request:
special TCR,
shape etc.
PACKAGING LEAD (Pb)-FREE
GLOBAL PART NUMBER INFORMATION
GLOBAL
MODEL SIZE LEADS OHMIC VALUE TOLERANCE PACKAGING LEAD (Pb)-FREE
LTO 030 F = radial leads The first four digits are
significant figures and the
last digit specifies the
number of zeros to follow.
R designates decimal point.
48R70 = 48.7 Ω
48701 = 48 700 Ω
10002 = 100 000 Ω
R0100 = 0.01 Ω
R4700 = 0.47 Ω
27000 = 2700 Ω = 2.7 kΩ
F = 1 %
G = 2 %
J = 5 %
K = 10 %
T = tube
tube 50 pieces
E3 = pure tin
RELATED DOCUMENTS
APPLICATION NOTES
Potentiometers and Trimmers www.vishay.com/doc?51001
Guidelines for Vishay Sfernice Resistive and Inductive Components www.vishay.com/doc?52029
030F270 0 T 3T OL 0JE
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED