Scheda tecnica 15-47-4xx3 di Molex

i214 13 12 ‘ 11 ‘ 1o 9 e. FATTTS :ONFDRM T‘ 1m: B C :ME ’ S‘EETFTCATTCA _, an T-TTTHN ”TUST RE‘TLW 11/9 s 5 4 3 z 1 cm. “6 - OPTION M 1 SIZE EDP. N0. ENG. No. LT'TTgTTWuggT 2 >471: T 2 0157477402: 1043070316 NM ‘ m £an a m 1 0157474053 1043070311 E T 12 TT fig“; 1 4 015-47-4043 mun-mm - T T 5 05-47-4053 10430-0315 T T 6 0157417406: 7043070320 1 T 01574174013 Toaaorolzl } 5 0157474053 7043070322 1 5 01547-4093 70430-0323 1 Tu 05-47-4103 70430-0324 ‘ TI 0157477411: 1043070325 12 0157-1174123 1043070326 wt?” W 13 015-47-4133 70430-0521 14 015-41-4143 70430-03211 Ts 111574174153 7043070329 H5 241 16 0157414163 7043070330 '7 REF. .1500 T1 0157-1174113 Touorosal Ta 1115-41-4133 70430-0332 19 uI5-41-4193 70430-0333 20 0157417420: 1043070334 PR , r Ni. MEMBER A‘sggLMBL-4 21 0157-1174213 1043070335 22 0157474223 7043070336 23 n15-4T-4233 70430-0331 FLAT FLEX CABLE FE. TSEE \OTE 23, 24 05-47-4243 70430-0333 HP 4“” 25 0157414253 1043070339 3 um, u :1\fi MATENAL- rLAr-s ETLLEn F”LYE§TER D i TEHHTNAL T- TETHAL: wok HEM JT-EU’\LE :LATTNG 1: ”L3 7 03¢ MTERVVETERMTS MTCRCMHE» 11mmV :3LD PLATE 1\ :ELEL’T AREA c 19) M1CRO"ETE 75 MTERLT WNW/U” TD ILATE 1x ELET:T AREA THE wmngv [ARTJN WTTH A LASEL 57.;ng 1.2T MEPOVETEnDTSO MTUahJ—{Ew MNMJ’ \LKEL PLATE VVEFALL. ‘ELN AW HDHS LDM‘LTANT‘ 1: LEAD FTT‘EE i /. rnE v T 3E U MTH T . T017 max THL’K FLAT UfiLE ,P L n t H W . , _ ,\ i MTH "ER TON‘ ’Ti 5 ()N 12.1T;TT.1t:‘ ’E\TET€3 01% ‘”"T ’ W‘THWJT TH‘” L' 'EL H MINTAN LEHD' 11 THTLK V‘VLAH MTH mun/pa: , 11.55; D WUE 399% TcLERANL'Es mmmsmz MLE Dam-Jun ,\ WM: AM LE TOPS ON '2.34,T’ 3 :ENTERS. UNLES: “:‘EFTFTEFT MWTN ‘ NH “0“ PRCJEETTJ‘J E 3 T ERErTET'ATTTN- 3 ’30 m” N H "1w” "”5 , » » - ~ . g 4 FL 5 i , WT, ASSEMBLY. CONNECTOR FFC 1 A AHARTT RATKT EH PK/FTF/< :hall="" 1'e="" me:="" h="" e="" j="" t—l="" ,="" :="" ”wen="" female="" s‘ngle="" row="" l="" e="" :hart="" eur="" ltmjtt="" ave?="" ‘a="" ah:="" 1="" hve‘nstunj.="" e="" f="" ztl="" b:="" f="" 4h="" e="" m="" (ism/.100="" grtd="" 1="" n="" -="" t="" ,.="" e="" 't'l—‘f,="" ,="" a)="" w="" .="" 11="" jhlutt="" l.="" emelt="" m="" t="" ltel="" a3="" vjhejut="" eu="" t="" n11="" 3="" o="" rlare="" :="" i="" ,="" wllr="" molex="" 7.="" part="" mate;="" mth="" 10.5w="" 2;="" 30.="" ww;="" 8.13tt.:20="" to="" 5="" aqular="" :="" ti~="" new="" “n-="" te’wewm-="" men="" a="" ling="" 0n="" t2="" 34»="" 1:(="" \ter:="" g="" tplet="" tnhere="" afslteatle="" see="" table="" sba-70430-0316-0339="" t="" “f="" ’="">J£E ms DRAWNG canuTNs TNmnnnToN mu IS pmmzvm To 140sz E TNcoRPDRATEn AND SHOULD NOT BE USED WITHOUT WEITTEN PERMISSTUN {UT T1 11:,LFJA rm n 717m, 11 11 1o 9 a 5 ‘ 4 3 2 1