Scheda tecnica MMXZ5231BS

M C'C' um Cummlmll Cnmpnmm: <74» [e="" l="" [j]="" t="" "1="" b="" 4="" j4="" flaw="" %@="" mmen$ons="" inches="" mm="" mw="" max="" mw="" max="" 00%="" 01w="" 2w="" 2m="" 00%="" 00h="" 150="" 1m="" 00%="" 00%="" 115="" 135="" 00m="" 00%="" oflo="" lfl="" qmo="" oms="" 025="" 0m="" 00m="" oms="" m0="" 0%="" 00m="" omo="" m0="" 0%="" lidwuow)="" 00%="" 77777="" 0.15="">
MCCSEMI.COM
Rev.3-1-01012019 1/4
500 mW
Zener Diodes
5.1 Volts
Maximum Ratings
General Purpose, Medium Current
Ideally Suited for Automated Assembly Processes
Halogen Free Available Upon Request By Adding Suffix "-HF"
Moisture Sensitivity Level 1
Epoxy Meets UL 94 V-0 Flammability Rating
Lead Free Finish/RoHS Compliant t ("P" Suffix Designates RoHS
Compliant. See Ordering Information)
Features
MMXZ5231BS
Operating Junction Temperature Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance :250°C/W Junction to Ambient
Maximum Forward
Voltage VF0.9VIF=10mA
Power Dissipation 500mW
PD
Rating
Parameter Conditions
Symbol
SOD-323
0.56mm
1.88mm
0.69mm
A
B
E
C
J
D
H
G
Cathode Mark
Suggested Solder Pad Layout
MIN MAX MIN MAX
A 0.090 0.107 2.30 2.70
B 0.063 0.071 1.60 1.80
C 0.045 0.053 1.15 1.35
D 0.031 0.0450.80 1.15
E 0.010 0.016 0.25 0.40
G 0.004 0.018 0.10 0.45
H 0.004 0.010 0.10 0.25
J----- 0.006 ----- 0.15
DIMENSIONS
DIM INCHES MM NOTE
-M'C-C- um Cummlmll Cnmpnmm: vz@\
MCCSEMI.COM
Rev.3-1-01012019 2/4
Electrical Characteristics @ 25°C Unless Otherwise Specified
I
ZT
Z
ZT
I
ZK
Z
ZK
I
R
V
R
I
R
V
R
Min.(V) Nom(V) Max.(V) mA Ω mA Ω µA V µA V
MMXZ5231BS 4.8 5.1 5.4 20.0 17 0.25 1600 5.0 2.0 50.0 4.2 AE1
Zener Voltage Maximum Zener
Impedance
Maximum Zener
Impedance
V
Z
@ I
ZT
Marking
Code
Maximum Reverse Current
MCC
Part Number
MMXZ5231BS
-M'C-C- um Cummlmll Cnmpnmm:
MCCSEMI.COM
Rev.3-1-01012019 3/4
Curve Characteristics
MMXZ5231BS
0 25 125 150
0
100
200
300
400
500
600
Power Dissipation (mW)
Fig. 1 - Power Derating Curve
50 75 100
Ambient Temperature (°C)
5
15
25
35
45
0
10
20
30
40
50
0123 789
10
5.1V
456
Zener Voltage (V)
Zener Current (mA)
Fig. 2 - Typical Zener Breakdown Characteristics
-M'C-C- um Cummlmll Cnmpnmm:
MCCSEMI.COM
Rev.3-1-01012019 4/4
Ordering Information
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express
written approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Device Packing
Part Number-TP Tape&Reel:3Kpcs/Reel
Note : Adding "-HF" Suffix For Halogen Free, eg. Part Number-TP-HF
MMXZ5231BS