Scheda tecnica FIT-221-3/4 Spec Sheet di Alpha Wire

9 AlphaWire Request a Sample
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742), Web: www.alphawire.com
Customer Specification
PART NO. FIT-221-3/4
Construction
1) Tubing Type Heat Shrinkable Tubing
2) Tubing Material Cross Linked Polyolefin
3) Minimum Supplied ID(In) 0.750
4) Maximum Recovered ID (In) 0.375
5) Nominal Recovered Wall Thickness(In) 0.030
6) Color(s) BLACK, WHITE, CLEAR, RED, YELLOW, BLUE, GREEN,ORANGE
Applicable Specifications
1) UL Standard 224 (Except Clear) 600V
2) CSA International Standard 198 (Except Clear) 600V
3) Other AMS-DTL-23053/5 Class 1 (Except Clear)
AMS-DTL-23053/5 Class 2 (Clear Only)
Environmental
1) EU Directive 2011/65/EU(RoHS2):
All materials used in the manufacture of this part are in compliance with European Directive
2011/65/EU regarding the restriction of use of certain hazardous substances in electrical and
electronic equipment. Consult Alpha Wire's web site for RoHS C of C.
2) REACH Regulation (EC 1907/2006):
This product does not contain Substances of Very High Concern (SVHC) listed on the European
Union's REACH candidate list in excess of 0.1% mass of the item. For up-to-date information,
please see Alpha's REACH SVHC Declaration.
3) California Proposition 65: The outer surface materials used in the manufacture of this part meet the requirements of
California Proposition 65.
Properties
Physical & Mechanical Properties
1) Temperature Range -55 to 135°C
2) Shrink Ratio Approximately 2:1
3) Full Recovery Temperature 121°C
4) Minimum Shrink Temperature 90°C
5) Tensile Strength 1500psi, Min ASTM D638
6) Elongation 200%, Min ASTM D638
7) Low Temperature Flex(-55°C) no cracking AMS-DTL-23053
8) Heat Shock(250°C,4hrs) no cracking AMS-DTL-23053
9) Secant Modulus 2.5x10 4 psi, Min ASTM D882
10) Longitudinal Change +/-5% AMS-DTL-23053
11) Specific Gravity(Colors) 1.35, Max ASTM D792
Specific Gravity(Clear) 1.00, Max
12) Shelf Life 5 Years @ 18 to 35°C
Electrical Properties
1) Dielectric Strength 500 V/mil, Min ASTM D876
2) Volume Resistivity 1x10 14 ohm-cm, Min ASTM D876
Chemical Properties
1) Water Absorption 0.50%, Max ASTM D570
2) Corrosion(0°C,16hrs) no corrosion AMS-DTL-23053
3) Fluid Resistance(23°C,24 Hrs) 1000 PSI, Min AMS-DTL-23053
4) Fungus Resistance Pass AMS-DTL-23053
5) Vacuum Outgassing - CVCM 0.10%, Max ASTM E595
6) Halogen Free No
7) Lead Free Yes
Other
Packaging
1) 250 FT CR6.5-6: 6.5 x 6 x 3.25 Max. 3 pieces/Min length 25 FT.
2) 50 FT CR6.5-3: 6.5 x 3 x 3.25 Max. 2 pieces/Min length 13 FT.
3) 24 FT CR6.5-3: 6.5 x 3 x 3.25 Continuous length
4) 5X4 FT FIT 2X2: 2 x 2 x 49 Continuous length
5) 12X6 IN PLASTIC BAG Continuous length
Notes
1) Orange available for 1/2 - 150 ft, 3/4 - 250 ft, 1IN - 250 ft, 11/2IN - 125Ft and 2IN - 125 ft sizes.
www.alphawire.com
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742)
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an “AS IS” basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha had been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out
of or in connection with the use, or inability to use, the information or specifications described herein.
ALPHA WIRE - CONFIDENTIAL AND PROPRIETARY
Notice to persons receiving this document and/or technical information.This document is confidential and is the exclusive property of ALPHA WIRE,
and is merely on loan and subject to recall by ALPHA WIRE at any time. By taking possession of this document, the recipient acknowledges and
agrees that this document cannot be used in any manner adverse to the interests of ALPHA WIRE, and that no portion of this document may be
copied or otherwise reproduced without the prior written consent of ALPHA WIRE. In the case of conflicting contractual provisions, this notice shall
govern the status of this document. ©2013 ALPHA WIRE - all rights reserved.
EU/China ROHS CERTIFICATE OF COMPLIANCE
To Whom It May Concern:
Alpha Wire Part Number: FIT-221-3/4
FIT-221-3/4 , RoHS-Compliant Commencing With 12/1/2004 Production
Note: all colors and put-ups
This document certifies that the Alpha part number cited above is manufactured in accordance with Directive 2011/65/EU of the European
Parliament, better known as the RoHS Directive (commonly known as RoHS 2), with regards to restrictions of the use of certain hazardous
substances used in the manufacture of electrical and electronic equipment. This certification extends to amending Directive 2015/863/EU which
expanded the list of restricted substances to 10 items (commonly known as RoHS 3) The reader is referred to these Directives for the specific
definitions and extents of the Directives. No Exemptions are required for RoHS Compliance on this item. Additionally, Alpha certifies that the listed
part number is in compliance with China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014.
Substance Maximum Control Value
Lead 0.1% by weight (1000 ppm)
Mercury 0.1% by weight (1000 ppm)
Cadmium 0.01% by weight (100 ppm)
Hexavalent Chromium 0.1% by weight (1000 ppm )
Polybrominated Biphenyls (PBB) 0.1% by weight (1000 ppm)
Polybrominated Diphenyl Ethers (PBDE) ,
Including Deca-BDE 0.1% by weight (1000 ppm)
Bis(2-ethylhexyl) phthalate (DEHP) 0.1% by weight (1000 ppm)
Butyl benzyl phthalate (BBP) 0.1% by weight (1000 ppm)
Dibutyl phthalate (DBP) 0.1% by weight (1000 ppm)
Diisobutyl phthalate (DIBP) 0.1% by weight (1000 ppm)
The information provided in this document and disclosure is correct to the best of Alpha Wire's knowledge, information and belief at the date of its
release. The information provided is designed only as a general guide for the safe handling, storage, and any other operation of the product itself or
the one that it will become part of. The intent of this document is not to be considered a warranty or quality specification. Regulatory information is
for guidance purposes only. Product users are responsible for determining the applicability of legislation and regulations based on their individual
usage of the product.
Authorized Signatory for the Alpha Wire:
Dave Watson, Director of Engineering & QA 9/19/2019
Alpha Wire
711 Lidgerwood Ave.
Elizabeth, NJ 07207
Tel: 1-908-925-8000