Scheda tecnica MM3508 Series

MinebeaMitsumi hnmruacmau my. mom Wham:- The MM3508A series .5 a double protection It far 24 Ce“ L. batteries. u dexeus hznery vouzge for each cell. The canfigurzllon 6A I5 used m mlnlmlze foulprlnls. MITSUMI ELECTRIC C°.,I.'I'D.
24cell Li-ion/Li-polymer battery Secondary protection IC
(Unless otherwise specified, Ta=25 degC)
Detection voltage Range Accuracy
Overcharge detection voltage 4.0V to 4.5V, 5mV steps +/-20mV(Ta=0 to +50 degC)
Overcharge hysteresis voltage 50mV to 500mV, 50mV steps +/-100mV
Low current consumption
Typ. 3.5uA Max. 5.0uA (Vcell=4.0V)
Typ. 0.15uA Max. 0.30uA (Vcell=2.3V)
Lithium-ion rechargeable battery pack
Lithium polymer rechargeable battery pack
SSON-6A 2.00 × 1.80 × 0.75 [mm]
SOT-26A 2.90 × 2.80 × 1.15 [mm]
24cell Li-ion/Li-polymer battery Secondary protection IC
 MM3508A Series
Description
The MM3508A series is a double protection IC for 2-4 cell Li batteries. It detects battery voltage for each cell. The configuration
of delay time can be achieved. Output at the time of detection can be held for a fixed period of time; therefore, this can maintain
a regular disconnection time of a fuse. In addition, high cell voltage can be dropped and then stopped at the level where battery
deterioration does not occur by Electrical discharge function of the IC after disconnecting the fuse. The ultra-small package SSON-
6A is used to minimize footprints.
Features
The FUSE cutting signal is the output between period of time. And the CELL voltage is released by electric discharge resistance of
"60KΩ" after FUSE was cut.
And CELL stops an electric discharge if the CELL voltage becomes less than the electric discharge release voltage.
Applications
Package type
1
MinebeaMitsumi - no" la Cunt- Valuuhwnyhmmrum The Mmasosa series Is 2 double prmecuan \Cfor 24 cell L. bananas. n detects battery vallagefur Each cell. The conflgurafiun 6A I5 used m mlnlmlze foulprlnls. MITSUMI ELECTRIC C°.,I.'I'D.
24cell Li-ion/Li-polymer battery Secondary protection IC
(Unless otherwise specified, Ta=25 degC)
Detection voltage Range Accuracy
Overcharge detection voltage 4.0V to 4.5V, 5mV steps +/-20mV(Ta=0 to +50 degC)
Overcharge hysteresis voltage 50mV to 500mV, 50mV steps +/-100mV
Low current consumption
Typ. 3.5uA Max. 5.0uA (Vcell=4.0V)
Typ. 0.15uA Max. 0.30uA (Vcell=2.3V)
Lithium-ion rechargeable battery pack
Lithium polymer rechargeable battery pack
SSON-6A 2.00 × 1.80 × 0.75 [mm]
SOT-26A 2.90 × 2.80 × 1.15 [mm]
24cell Li-ion/Li-polymer battery Secondary protection IC
 MM3508B Series
Description
Features
The MM3508B series is a double protection IC for 2-4 cell Li batteries. It detects battery voltage for each cell. The configuration
of delay time can be achieved. Output at the time of detection can be held for a fixed period of time; therefore, this can maintain
a regular disconnection time of a fuse. In addition, high cell voltage can be dropped and then stopped at the level where battery
deterioration does not occur by Electrical discharge function of the IC after disconnecting the fuse. The ultra-small package SSON-
6A is used to minimize footprints.
Applications
Package type
2
MinebeaMitsumi hnmruacmau my. mom Wham:- The MM3508C series .5 a dame prulecfiun IC for 273 call u bananas. u deteas battery vuluge for each ceH. The configuration 6A I5 used m mlnlmlze foulprlnls. MITSUMI ELECTRIC C°.,I.'I'D.
23cell Li-ion/Li-polymer battery Secondary protection IC
(Unless otherwise specified, Ta=25 degC)
Detection voltage Range Accuracy
Overcharge detection voltage 4.0V to 4.5V, 5mV steps +/-20mV(Ta=0 to +50 degC)
Overcharge hysteresis voltage 50mV to 500mV, 50mV steps +/-160mV
Low current consumption
Typ. 3.5uA Max. 5.0uA (Vcell=4.0V)
Typ. 2.5uA Max. 4.0uA (Vcell=2.3V)
Lithium-ion rechargeable battery pack
Lithium polymer rechargeable battery pack
SSON-6A 2.00 × 1.80 × 0.75 [mm]
SOT-26A 2.90 × 2.80 × 1.15 [mm]
Applications
Package type
 MM3508C Series
Description
The MM3508C series is a double protection IC for 2-3 cell Li batteries. It detects battery voltage for each cell. The configuration
of delay time can be achieved. Output at the time of detection can be held for a fixed period of time; therefore, this can maintain
a regular disconnection time of a fuse. In addition, high cell voltage can be dropped and then stopped at the level where battery
deterioration does not occur by Electrical discharge function of the IC after disconnecting the fuse. The ultra-small package SSON-
6A is used to minimize footprints.
Features
23cell Li-ion/Li-polymer battery Secondary protection IC
The terminal CT is used to control the output voltage of the terminal OV.The terminal CT controls the output voltage of the
terminal OV regardless of the overcharge detection circuit.As for the output voltage of the terminal OV, the terminal CT becomes
usually state in "H",and it becomes "H" in Open or "L".The terminal OV is controlled with the overcharge detection circuit in
usually state.
3
MinebeaMitsumi pmm m Crux- vme mmunn mum“. \ 4 '4‘ av Output a ) Quinn! # comm‘ 4% >- comm S j Counter 050 * Cwmer VSS< 4—1—7—="" v="" mm3508axx="" rank="" mmssobbxx="" rank="">< v1="" ct="" 0mm="" #7="" 0v="" comm="" ’1="" i;="" ‘l="" fi.="" vss="" _="" osc="" cmmter="" j="" mm3508cxx="" rank="" _ov="" mitsumi="" electric="" co-iltd.="">
24cell Li-ion/Li-polymer battery Secondary protection IC
Block diagram
4
MinebeaMitsumi pm,” mom. um mm» Drflmence TOP VIEW 0 TOP VIEW MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Package and pin configuration
Axx, Bxx rank
Pin No. Symbol
1 VDD input terminal of power supply of IC, and positive voltage of V4 cell
2 V3 input terminal of positive voltage of V3 cell, and negative voltage of V4 cell
3 V2 input terminal of positive voltage of V2 cell, and negative voltage of V3 cell
4 V1 input terminal of positive voltage of V1 cell, and negative voltage of V2 cell
5 VSS input terminal of ground of IC, and negative voltage of V1 cell
6 OV Output of over charge detection Output type is CMOS
Pin No. Symbol
1 V2 input terminal of positive voltage of V2 cell, and negative voltage of V3 cell
2 V3 input terminal of positive voltage of V3 cell, and negative voltage of V4 cell
3 VDD input terminal of power supply of IC, and positive voltage of V4 cell
4 V1 input terminal of positive voltage of V1 cell, and negative voltage of V2 cell
5 VSS input terminal of ground of IC, and negative voltage of V1 cell
6 OV Output of over charge detection Output type is CMOS
Cxx rank
Pin No. Symbol
1 VDD input terminal of power supply of IC, and positive voltage of V3 cell
2 V2 input terminal of positive voltage of V2 cell, and negative voltage of V3 cell
3 V1 input terminal of positive voltage of V1 cell, and negative voltage of V2 cell
4 CT input terminal of OV output control signal
5 VSS input terminal of ground of IC, and negative voltage of V1 cell
6 OV Output of over charge detection Output type is CMOS
Pin No. Symbol
1 V1 input terminal of positive voltage of V1 cell, and negative voltage of V2 cell
2 V2 input terminal of positive voltage of V2 cell, and negative voltage of V3 cell
3 VDD input terminal of power supply of IC, and positive voltage of V3 cell
4 OV Output of over charge detection Output type is CMOS
5 VSS input terminal of ground of IC, and negative voltage of V1 cell
6 CT input terminal of OV output control signal
SOT-26A Function
Function
SOT-26A Function
SSON-6A
SSON-6A Function
1
2
3
6
5
4
OV
V1
V2
VDD
VSS
CT
TOP VIEW
TOP VIEW
1
2
3
6
5
4OV
V1
V2
VDD
VSS
CT
5
MinebeaMitsumi Plum/I 1.. mm. vuu. mm ammu- ADD a n .DDD 5 n Lu (H) U a m m m 2.9:02 13:02 095 1 095 H 0151395 e ' 4 H m 1 Ed _m [mum] § [Q3 55, o 03 E 3 ti til til _, 1 3 (Ll) GEM] g me D 4:nm c. ;,,‘ ”“5 02069 {A 2 Q a MITSUMI ELECTRIC CO.,l'I'D.
24cell Li-ion/Li-polymer battery Secondary protection IC
Package dimensions
Unit:mm
SSON-6A
SOT-26A
6
MinebeaMitsumi pm,” ”my. um mm» Drflmun MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Absolute maximum ratings
Axx, Bxx rank
Symbol Unit
Supply voltage VDD VSS-0.3 to VSS+28 V
OV terminal VO VSS-0.3 to VDD+0.3 V
Storage temperature Tstg -55 to +125 degC
Power Dissipation Pd mV
Cxx rank
Symbol Unit
Supply voltage VDD VSS-0.3 to VSS+18 V
OV terminal VO VSS-0.3 to VDD+0.3 V
Storage temperature Tstg -55 to +125 degC
Power Dissipation Pd mV
Recommend operating conditions
Axx, Bxx rank
Symbol Unit
Operating ambient temperature Topr -40 to +110 degC
Operating voltage Vop VSS+2.0 to VSS+21.0 V
Cxx rank
Symbol Unit
Operating ambient temperature Topr -40 to +110 degC
Operating voltage Vop VSS+2.0 to VSS+18.0 V
Electrical characteristics
Axx
Bxx
Cxx
Consumption current 2
V3 VCELL=3.5V
V2 pin input current
V1 VCELL=3.5V
150
Rating
RatingParameter
Parameter
Parameter Rating
150
Parameter Rating
SYMBOL TEST CONDITIONS MIN TYP MAXRANKPARAMETER
V3 pin input current
UNIT
Consumption current 1
- 0.15 0.30 μA A
- 2.5 4.0
IDD1 VCELL=3.5V,IOUT=0mA - 3.5 5.0 μA A
- 3.0 5.0
Axx
Bxx
Cxx
IDD2 VCELL=2.3V,IOUT=0mA
nA A
Axx
Bxx
Cxx
V2 VCELL=3.5V -300 - 300 nA A-
-300 - 300
300 nA A-V1 pin input current -300 -
7
MinebeaMitsumi pm,” In mm um mm» Drflevence MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Electrical characteristics
unless otherwise specified,Ta=25,VCELL=3.5V )
*1:guaranteed by design.
A01
typ.
-25mV
4.220
typ.
+25mV V
A04 4.320
A05 4.370
A07 4.375
B10 4.400
PARAMETER SYMBOL TEST CONDITIONS RANK MIN TYP MAX UNIT
Overcharge detection
voltage VCELLUTa=0+50℃ *1
VCELL=3.5V4.6V
Axx typ.
-20mV
4.220 typ.
+20mV VBxx 4.350
Cxx 4.450
Overcharge detection
voltage VCELLUTa=-10+85℃ *1
VCELL=3.5V4.6V
typ.
+50mV V
A03 4.450
A06 4.500
B01 4.450
B06 4.350
B07 4.300
B08 4.450
B09 4.500
C01 4.350
C02 4.350
C03 4.450
C04 4.450
VDD pin pull-down
release voltage Vhys VCELL=4.5V3.0V Axx
VCELLU
-
0.6V
VCELLU
-
0.5V
VCELLUTa=-40+85℃ *1
VCELL=3.5V4.6V
A02
typ.
-50mV
4.350
Overcharge detection
voltage
VCELLU
-
0.4V
V
V4 cell
Overcharge release
voltage
VCELLO VCELL=4.5V3.5V
B01
VCELLU VCELLU VCELLU
V- - -
0.6 0.5 0.4
B06
B07
B08
B09
B10
VCELLU VCELLU VCELLU
V- - -
0.72 0.62 0.52
Cxx
VCELLU VCELLU VCELLU
V- - -
0.55 0.39 0.23
V1,V2,V3 cell
Overcharge release
voltage
VCELLOVCELL=4.5V3.5V
B06
B07
B08
B09
B10
VCELLU VCELLU VCELLU
V- - -
0.37 0.27 0.17
Standby Voltage Vst
V1CELL=]V2LCELL
=V3CELLV4CELL
=4.5V1.0V
Axx 2.60 3.20 3.80 V
Bxx 2.50 3.10 3.70 V
8
MinebeaMitsumi pm,” In mm um mm» Drflevence MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Electrical characteristics
unless otherwise specified,Ta=25,VCELL=3.5V )
*1:guaranteed by design.
PARAMETER SYMBOL TEST CONDITIONS RANK MIN TYP MAX UNIT
Overcharge detection
voltage VCELLUTa=0+50℃ *1
VCELL=3.5V4.6V
Axx typ.
-20mV
4.220 typ.
+20mV VBxx 4.350
Cxx 4.450
Overcharge detection
voltage VCELLUTa=-10+85℃ *1
VCELL=3.5V4.6V
A01
typ.
-25mV
4.220
typ.
+25mV V
A04 4.320
A05 4.370
A07 4.375
B10 4.400
typ.
+50mV V
A03 4.450
A06 4.500
B01 4.450
B06 4.350
B07 4.300
B08 4.450
B09 4.500
C01 4.350
C02 4.350
C03 4.450
C04 4.450
VDD pin pull-down
release voltage Vhys VCELL=4.5V3.0V Axx
VCELLU
-
0.6V
VCELLU
-
0.5V
Overcharge detection
voltage VCELLUTa=-40+85℃ *1
VCELL=3.5V4.6V
A02
typ.
-50mV
4.350
VCELLU
-
0.4V
V
V4 cell
Overcharge release
voltage
VCELLO VCELL=4.5V3.5V
B01
VCELLU VCELLU VCELLU
V- - -
0.6 0.5 0.4
B06
B07
B08
B09
B10
VCELLU VCELLU VCELLU
V- - -
0.72 0.62 0.52
Cxx
VCELLU VCELLU VCELLU
V- - -
0.55 0.39 0.23
V1,V2,V3 cell
Overcharge release
voltage
VCELLOVCELL=4.5V3.5V
B06
B07
B08
B09
B10
VCELLU VCELLU VCELLU
V- - -
0.37 0.27 0.17
Standby Voltage Vst
V1CELL=]V2LCELL
=V3CELLV4CELL
=4.5V1.0V
Axx 2.60 3.20 3.80 V
Bxx 2.50 3.10 3.70 V
9
MinebeaMitsumi pm,” to Crux- vme thlauvh mum“. sc Pmum so mm MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Typical application circuit
Axx, Bxx rank
When using it for 4 cells
When using it for 3 cells
When using it for 2 cells
1.The constant of the mark is a standard.
2.The voltage change becomes big according to an excessive current, and the current of the bias in IC is
turned off temporarily. It is this influence, and there is a possibility that the output logic becomes unstable.
In that case, please set the time constant of CR connected with the power supply terminal so that the
P+
P-
SC Protector
VDD
V3
V2
V1
VSS
OV
1kΩ
1kΩ
1kΩ
330Ω
0.1μF
0.1μF
0.1μF
0.1μF
10
MinebeaMitsumi Passren m Crux- Value thlaunn mum“. so Piotectov External input MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
Typical application circuit
Cxx rank
When using it for 3 cells
When using it by the overheat protection by PTC
When connecting a battery, it is recommended to make a short circuit by
connecting a jumper between the output and VSS and then remove the
output jumper at the completion of installing all the cells.
11
MinebeaMitsumi pm,” In mm um mm» Drflevence Ta in Material N sorzsA R RHOUSING‘Sxandard H Embosslape/ForHalogenfree Q) (2)1373) V U v Tov 4.22010 02V 500:100mV 4.10:0.95 MM35081 A 3A :A 3A 3A 1A 3A 13 MITSUMI ELECTRIC CO-ILTD.
24cell Li-ion/Li-polymer battery Secondary protection IC
MODEL NAME
N R H
R L E
F
B
*1 Please refer to MODEL LIST.
*2 SSON-6A corresponds to halogen free.
MODEL LIST
A0 1 R R E
A0 2 R R E
A0 3 R R E
A0 4 R R E
A0 5 R R E
A0 6 R R E
A0 7 R R E
B0 1 R R E
C0 1 R R E
C0 1 N R H
C0 2 R R E
C0 2 N R H
C0 3 R R E
C0 3 N R H
C
0 4 R R E
MM3508 4.450±0.02V 390±160mV 5.65±1.7s
MM3508 4.450±0.02V 390±160mV 4.00±1.2s
MM3508 4.350±0.02V 390±160mV 5.65±1.7s
MM3508 4.450±0.02V 390±160mV 5.65±1.7s
MM3508 4.350±0.02V 390±160mV 4.00±1.2s
MM3508 4.350±0.02V 390±160mV 5.65±1.7s
4.50±1.35s
MM3508 4.350±0.02V 390±160mV 4.00±1.2s
MM3508 B1 0 R R E 4.400±0.02V V4620±100mV
V3~V1270±100mV
4.00±1.2s
MM3508 B0 9 R R E 4.500±0.02V V4620±100mV
V3~V1270±100mV 4.00±1.2s
MM3508 B0 8 R R E 4.450±0.02V V4620±100mV
V3~V1270±100mV
4.00±1.2s
MM3508 B0 7 R R E 4.300±0.02V V4620±100mV
V3~V1270±100mV 4.00±1.2s
MM3508 B0 6 R
MM3508 4.450±0.02V 500±100mV 5.00±1.5s
R E 4.350±0.02V V4620±100mV
V3~V1270±100mV
MM3508 4.500±0.02V 500±100mV 4.10±0.9s
MM3508 4.375±0.02V 500±100mV 4.10±0.9s
MM3508 4.320±0.02V 500±100mV 4.10±0.9s
MM3508 4.370±0.02V 500±100mV 4.10±0.9s
4.350±0.02V 500±100mV 4.10±0.9s
MM3508 4.450±0.02V 500±100mV 4.10±0.9s
Overcharge
hysteresis voltage
Detection
delay time
Latch
function
Standby
function
PTC
function
V
CELL
U
V
HYS Tov
□ □
rank Package
Parts Name Overcharge
detection voltage
F HOUSING
B HOUSING
□□□
② ③
M M 3 5 0 8
① ②
Packing Specifications Taping Material
*1
SOT-26A R HOUSING *Standard Emboss tape / For Halogen free
SSON-6A L HOUSING Emboss tape *2
MM3508 4.220±0.02V 500±100mV 4.10±0.9s
MM3508
12
MinebeaMitsumi Plum/I m cum value mmunn ammu- MI'I'SUMI ELECTRIC C°.,l'I'D.
24cell Li-ion/Li-polymer battery Secondary protection IC
NOTES
Safety Precautions
【Precautions for Product Liability Act】
【ATTENTION】
Though Mitsumi Electric Co., Ltd. (hereinafter referred to as "Mitsumi") works continually to improve our product's quality and reliability,
semiconductor products may generally malfunction or fail. Customers are responsible for complying with safety standards and for providing
adequate designs and safeguards for their hardware, software and systems which minimize risk and avoid situations in which a malfunction
or failure of this product could cause loss of human life, bodily injury, or damage to property, including data loss or corruption. Before
customers use this product, create designs including this product, or incorporate this product into their own applications, customers must
also refer to and comply with (a) the latest versions or all of our relevant information, including without limitation, product specifications,
data sheets and application notes for this product and (b) the user’s manual, handling instructions or all relevant information for any products
which is to be used, or combined with this products. Customers are solely responsible for all aspects of their own product design or
applications, including but not limited to (a) determining the appropriateness of the use of this product in such design or applications; (b)
evaluating and determining the applicability of any information contained in this document, or in charts, diagrams, programs, algorithms,
sample application circuits, or any other referenced documents; and (c) validating all operating parameters for such designs and applications.
Mitsumi assumes no liability for customers’ product design or applications.
This product is intended for applying to computers, OA units, communication units, instrumentation units, machine tools, industrial robots,
AV units, household electrical appliances, and other general electronic units.
No responsibility is assumed by us for any consequence resulting from any wrong or improper use or operation, etc. of this product.
This product is designed and manufactured with the intention of normal use in general electronics. No special circumstance as described
below is considered for the use of it when it is designed. With this reason, any use and storage under the circumstances below may affect the
performance of this product. Prior confirmation of performance and reliability is requested to customers.
Environment with strong static electricity or electromagnetic wave
Environment with high temperature or high humidity where dew condensation may occur
This product is not designed to withstand radioactivity, and must avoid using in a radioactive environment.
This specification is written in Japanese and English. The English text is faithfully translated into the Japanese. However, if any question arises,
Japanese text shall prevail.
13