Scheda tecnica LM675 di Texas Instruments

I TEXAS INSTRUMENTS Vac UUTPUY - Vs: — IN + IN «vac Vw
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
LM675 Power Operational Amplifier
Check for Samples: LM675
1FEATURES Connection Diagram
2 3A Current Capability
• AVO Typically 90 dB
5.5 MHz Gain Bandwidth Product
8 V/μs Slew Rate
Wide Power Bandwidth 70 kHz
1 mV Typical Offset Voltage *The tab is internally connected to pin 3
Short Circuit Protection (VEE)
Thermal Protection with Parole Circuit (100% Figure 1. Front View
Tested) TO-220 Power Package (NDH)
See Package Number NDH0005D
16V–60V Supply Range
Wide Common Mode Range
Internal Output Protection Diodes Typical Applications
90 dB Ripple Rejection
Plastic Power Package TO-220
APPLICATIONS
High Performance Power Op Amp
Bridge Amplifiers
Motor Speed Controls
Servo Amplifiers
Instrument Systems
DESCRIPTION
The LM675 is a monolithic power operational
amplifier featuring wide bandwidth and low input
offset voltage, making it equally suitable for AC and
DC applications.
The LM675 is capable of delivering output currents in
excess of 3 amps, operating at supply voltages of up
to 60V. The device overload protection consists of
both internal current limiting and thermal shutdown. Figure 2. Non-Inverting Amplifier
The amplifier is also internally compensated for gains
of 10 or greater.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 1999–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS
LM675
SNOSBP3E –MAY 1999REVISED MARCH 2013
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
ABSOLUTE MAXIMUM RATINGS(1)(2)
Supply Voltage ±30V
Input Voltage VEE to VCC
Operating Temperature 0°C to +70°C
Storage Temperature 65°C to +150°C
Junction Temperature 150°C
Power Dissipation (3) 30W
Lead Temperature
(Soldering, 10 seconds) 260°C
ESD rating to be determined.
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is functional, but do not ensure specific performance limits. Electrical Characteristics state DC and AC electrical
specifications under particular test conditions which ensure specific performance limits. This assumes that the device is within the
Operating Ratings. Specifications are not ensured for parameters where no limit is given, however, the typical value is a good indication
of device performance.
(2) If Military/Aerospace specified devices are required, please contact the Texas Instruments Sales Office/Distributors for availability and
specifications.
(3) Assumes TAequal to 70°C. For operation at higher tab temperatures, the LM675 must be derated based on a maximum junction
temperature of 150°C.
ELECTRICAL CHARACTERISTICS
VS25V, TA=25°C unless otherwise specified.
Parameter Conditions Typical Tested Limit Units
Supply Current POUT = 0W 18 50 (max) mA
Input Offset Voltage VCM = 0V 1 10 (max) mV
Input Bias Current VCM = 0V 0.2 2 (max) μA
Input Offset Current VCM = 0V 50 500 (max) nA
Open Loop Gain RL=∞Ω 90 70 (min) dB
PSRR ΔVS= ±5V 90 70 (min) dB
CMRR VIN = ±20V 90 70 (min) dB
Output Voltage Swing RL= 8Ω±21 ±18 (min) V
Offset Voltage Drift Versus Temperature RS< 100 kΩ25 μV/°C
Offset Voltage Drift Versus Output Power 25 μV/W
Output Power THD = 1%, fO= 1 kHz, RL= 8Ω25 20 W
Gain Bandwidth Product fO= 20 kHz, AVCL = 1000 5.5 MHz
Max Slew Rate 8 V/μs
Input Common Mode Range ±22 ±20 (min) V
2Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM675
l TEXAS INSTRUMENTS +1EV —> +EDV V‘ END
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
TYPICAL APPLICATIONS
VS= ±8V ±30V
Figure 3. Generating a Split Supply From a Single Supply
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LM675
l TEXAS INSTRUMENTS 'a Tmll HARMONIC DISTUMION (VI) mm In 1.1] 1:: ma mnoumuw; 25 - 20 ( 5 g 15 x x E. 5 10 E v- 5 n I n 51n1520253n sumv vows: I :14; ‘5 mrmnzm ‘0 sum - zuc/w E 35 I°BIWNEATSINK nwsmx 5 an 3 25 a 20 a 5°C/W um smx g 15 a w a 5 IU°CIW HEN SINK I] B In 2|] 3|] ‘0 50 50 7D In TA—AMBIENY TEMPERATURE [‘E) PSHR (fl) COMMON MODE RANGE [tVI MAXIMUM DUIPUI CURRENI (Amns) I] 5 ‘0 15 20 25 3|] SUPPlV VDL'IAGE (1V) 1W 90 5|) POSITIVE SUPPLY 7“ 50 NEGATIVE SUPP" SI! “I an INFU'I airman m as : on at : an ‘3 Ivas 20 EU ‘W 2W 5W 1k 2k 5k “IR 2'“ FIEDUENCV (N1) n 5 1a 15 2a 15 so OUTPUT mums 12v;
LM675
SNOSBP3E –MAY 1999REVISED MARCH 2013
www.ti.com
TYPICAL PERFORMANCE CHARACTERISTICS
THD vs Power Output Input Common Mode Range vs Supply Voltage
Figure 4. Figure 5.
Supply Current vs Supply Voltage PSRR vs Frequency
Figure 6. Figure 7.
Device Dissipation vs Ambient Temperature† Current Limit vs Output Voltage*
θINTERFACE = 1° C/W *VS= ±25V
See APPLICATION HINTS.Figure 8. Figure 9.
4Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM675
l TEXAS INSTRUMENTS wpw am: cumw (M) 300 250 200 ‘50 mo 50 a 5mm 20 25 so SUPPLY VOLTAGE (va DUTPUT VOLTAGE SWING (1V) 5 19 I5 Z“ 25 sumv vnmsz (y) 3n
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
IBvs Supply Voltage Output Voltage Swing vs Supply Voltage
Figure 10. Figure 11.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LM675
l TEXAS INSTRUMENTS Va; «1 III 7.1! In m m. 1‘ m 15 u III 1 an m ‘ wx U 1! Km: k. m m. m m m, m m .m m 5,, .31 m2 Tu M1 nulmv m a. "l r m m m k‘m. I , m I ‘1,“ u m m m m m: m m 112 Mi an MS m m ——Vn '1“ mu m r_|~. m no menu A“, Vu 1|
LM675
SNOSBP3E –MAY 1999REVISED MARCH 2013
www.ti.com
SCHEMATIC DIAGRAM
6Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM675
l TEXAS INSTRUMENTS
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
APPLICATION HINTS
STABILITY
The LM675 is designed to be stable when operated at a closed-loop gain of 10 or greater, but, as with any other
high-current amplifier, the LM675 can be made to oscillate under certain conditions. These usually involve
printed circuit board layout or output/input coupling.
When designing a printed circuit board layout, it is important to return the load ground, the output compensation
ground, and the low level (feedback and input) grounds to the circuit board ground point through separate paths.
Otherwise, large currents flowing along a ground conductor will generate voltages on the conductor which can
effectively act as signals at the input, resulting in high frequency oscillation or excessive distortion. It is advisable
to keep the output compensation components and the 0.1 μF supply decoupling capacitors as close as possible
to the LM675 to reduce the effects of PCB trace resistance and inductance. For the same reason, the ground
return paths for these components should be as short as possible.
Occasionally, current in the output leads (which function as antennas) can be coupled through the air to the
amplifier input, resulting in high-frequency oscillation. This normally happens when the source impedance is high
or the input leads are long. The problem can be eliminated by placing a small capacitor (on the order of 50 pF to
500 pF) across the circuit input.
Most power amplifiers do not drive highly capacitive loads well, and the LM675 is no exception. If the output of
the LM675 is connected directly to a capacitor with no series resistance, the square wave response will exhibit
ringing if the capacitance is greater than about 0.1 μF. The amplifier can typically drive load capacitances up to 2
μF or so without oscillating, but this is not recommended. If highly capacitive loads are expected, a resistor (at
least 1Ω) should be placed in series with the output of the LM675. A method commonly employed to protect
amplifiers from low impedances at high frequencies is to couple to the load through a 10Ωresistor in parallel with
a 5 μH inductor.
CURRENT LIMIT AND SAFE OPERATING AREA (SOA) PROTECTION
A power amplifier's output transistors can be damaged by excessive applied voltage, current flow, or power
dissipation. The voltage applied to the amplifier is limited by the design of the external power supply, while the
maximum current passed by the output devices is usually limited by internal circuitry to some fixed value. Short-
term power dissipation is usually not limited in monolithic operational power amplifiers, and this can be a problem
when driving reactive loads, which may draw large currents while high voltages appear on the output transistors.
The LM675 not only limits current to around 4A, but also reduces the value of the limit current when an output
transistor has a high voltage across it.
When driving nonlinear reactive loads such as motors or loudspeakers with built-in protection relays, there is a
possibility that an amplifier output will be connected to a load whose terminal voltage may attempt to swing
beyond the power supply voltages applied to the amplifier. This can cause degradation of the output transistors
or catastrophic failure of the whole circuit. The standard protection for this type of failure mechanism is a pair of
diodes connected between the output of the amplifier and the supply rails. These are part of the internal circuitry
of the LM675, and needn't be added externally when standard reactive loads are driven.
THERMAL PROTECTION
The LM675 has a sophisticated thermal protection scheme to prevent long-term thermal stress to the device.
When the temperature on the die reaches 170°C, the LM675 shuts down. It starts operating again when the die
temperature drops to about 145°C, but if the temperature again begins to rise, shutdown will occur at only 150°C.
Therefore, the device is allowed to heat up to a relatively high temperature if the fault condition is temporary, but
a sustained fault will limit the maximum die temperature to a lower value. This greatly reduces the stresses
imposed on the IC by thermal cycling, which in turn improves its reliability under sustained fault conditions. This
circuitry is 100% tested without a heat sink.
Since the die temperature is directly dependent upon the heat sink, the heat sink should be chosen for thermal
resistance low enough that thermal shutdown will not be reached during normal operaton. Using the best heat
sink possible within the cost and space constraints of the system will improve the long-term reliability of any
power semiconductor.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LM675
l TEXAS INSTRUMENTS V52 : + F'mMAx) 21:an Po M z 4 2.0“” 19w
LM675
SNOSBP3E –MAY 1999REVISED MARCH 2013
www.ti.com
POWER DISSIPATION AND HEAT SINKING
The LM675 should always be operated with a heat sink, even though at idle worst case power dissipation will be
only 1.8W (30 mA × 60V) which corresponds to a rise in die temperature of 97°C above ambient assuming θjA =
54°C/W for a TO-220 package. This in itself will not cause the thermal protection circuitry to shut down the
amplifier when operating at room temperature, but a mere 0.9W of additional power dissipation will shut the
amplifier down since TJwill then increase from 122°C (97°C + 25°C) to 170°C.
In order to determine the appropriate heat sink for a given application, the power dissipation of the LM675 in that
application must be known. When the load is resistive, the maximum average power that the IC will be required
to dissipate is approximately:
where
• VSis the total power supply voltage across the LM675
• RLis the load resistance
• PQis the quiescent power dissipation of the amplifier
The above equation is only an approximation which assumes an “ideal” class B output stage and constant power
dissipation in all other parts of the circuit. As an example, if the LM675 is operated on a 50V power supply with a
resistive load of 8Ω, it can develop up to 19W of internal power dissipation. If the die temperature is to remain
below 150°C for ambient temperatures up to 70°C, the total junction-to-ambient thermal resistance must be less
than
Using θJC = 2°C/W, the sum of the case-to-heat sink interface thermal resistance and the heat-sink-to-ambient
thermal resistance must be less than 2.2°C/W. The case-to-heat-sink thermal resistance of the TO-220 package
varies with the mounting method used. A metal-to-metal interface will be about 1°C/W if lubricated, and about
1.2°C/W if dry. If a mica insulator is used, the thermal resistance will be about 1.6°C/W lubricated and 3.4°C/W
dry. For this example, we assume a lubricated mica insulator between the LM675 and the heat sink. The heat
sink thermal resistance must then be less than
4.2°C/W 2°C/W 1.6°C/W = 0.6°C/W. (1)
This is a rather large heat sink and may not be practical in some applications. If a smaller heat sink is required
for reasons of size or cost, there are two alternatives. The maximum ambient operating temperature can be
restricted to 50°C (122°F), resulting in a 1.6°C/W heat sink, or the heat sink can be isolated from the chassis so
the mica washer is not needed. This will change the required heat sink to a 1.2°C/W unit if the case-to-heat-sink
interface is lubricated.
The thermal requirements can become more difficult when an amplifier is driving a reactive load. For a given
magnitude of load impedance, a higher degree of reactance will cause a higher level of power dissipation within
the amplifier. As a general rule, the power dissipation of an amplifier driving a 60° reactive load will be roughly
that of the same amplifier driving the resistive part of that load. For example, some reactive loads may at some
frequency have an impedance with a magnitude of 8Ωand a phase angle of 60°. The real part of this load will
then be 8Ω× cos 60° or 4Ω, and the amplifier power dissipation will roughly follow the curve of power dissipation
with a 4Ωload.
8Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM675
l TEXAS INSTRUMENTS V. Vw Rs . E 7“ [M575 l V' II 22 HP “2 ‘ “‘6 ‘V 27500 kHz ‘ R5 + a, m _ m Mm ‘ mm W amowm = so m NZ N V. Vw R2 (r N _ LME75 II E i I I V’ 0,27 LF mun m B m m Mom ’ uwv em aANDwmrH ~ 50 m
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
Typical Applications
Figure 12. Non-Inverting Unity Gain Operation
Figure 13. Inverting Unity Gain Operation
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LM675
l TEXAS INSTRUMENTS Van mu m 5k 4—w—o— 5H m ZIIk N mu m/Inw
LM675
SNOSBP3E –MAY 1999REVISED MARCH 2013
www.ti.com
Figure 14. Servo Motor Control
IOUT = VIN × 2.5 amps/volt
i.e. IOUT = 1A when VIN = 400 mV
Trim pot for max ROUT
Figure 15. High Current Source/Sink
10 Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM675
l TEXAS INSTRUMENTS
LM675
www.ti.com
SNOSBP3E –MAY 1999REVISED MARCH 2013
REVISION HISTORY
Changes from Revision D (March 2013) to Revision E Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 10
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LM675
TEXAS INSTRUMENTS Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 30-Sep-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LM675T ACTIVE TO-220 NDH 5 45 Non-RoHS
& Green Call TI Level-1-NA-UNLIM 0 to 70 LM675T
LM675T/LF02 ACTIVE TO-220 NEB 5 45 RoHS & Green SN Level-1-NA-UNLIM 0 to 70 LM675T
LM675T/LF05 ACTIVE TO-220 NEB 5 45 RoHS & Green SN Level-1-NA-UNLIM 0 to 70 LM675T
LM675T/NOPB ACTIVE TO-220 NDH 5 45 RoHS & Green SN Level-1-NA-UNLIM 0 to 70 LM675T
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 30-Sep-2021
Addendum-Page 2
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS INSTRUMENTS T - Tube height| L - Tube length l ,g + w-Tuhe _______________ _ ______________ width 47 — B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
LM675T NDH TO-220 5 45 502 30 30048.2 10.74
LM675T NDH TO-220 5 45 502 30 30048.2 10.74
LM675T/LF02 NEB TO-220 5 45 502 30 30048.2 10.74
LM675T/LF05 NEB TO-220 5 45 502 30 30048.2 10.74
LM675T/NOPB NDH TO-220 5 45 502 30 30048.2 10.74
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
moo-0.120 Doug—0.153 [2.54-3-05] [3.75—3.59] #G.DV5 (moo , $225 - — 0.050-0‘040 "P “0.164“ f 7 [0.76-1.02] _ a.os7—o.o77 TYF‘ _ MN 1|DENT [HS—“95] o.24o—o.2ao mac-0.350+ [5.10—5.50] [8.35-8.89] o‘osoio‘oso LEADS 2, 4 R TYP [0.76—1‘27] LEADS 1,3,5 ’7 x 70 7°/\ 0.105 '33}: 170—27n — ‘ - — Y [2 67 0015 ' ’UVEB ans—0,135 [4.45—4.70] & 1 i 5‘ SEATING PLANE T °°'5° \4 4/ (1043,0352 0W 0435—0215 m, [112.132] M15:n um [4.704.461 Hm TYP <— [0'35="" 4.03]="" £="" 0="" tapered="" sides="" 1="" uses—0.533="" [use—14.31]="" 0‘725'0‘7‘5="" taose="" (rev="" a)="" [15.42—15.92]="" '="" texas="" instruments="">
MECHANICAL DATA
NEB0005B
www.ti.com
0.110100“) 2.791015 “1.015 mama 005 +0.38 0mm“ ¢ 015110.002 3.84:0.05 l 0335:0005 i 0.89 to.” TYP fl _ _L f 0.067 t 0.005 1.70:0.‘3 WP 034020.010 |‘_ 06410.25 0.250: 0.010 P'” ONE ”3 6.352 0.25 0.13410.DI5 7 —» 34010.33 | TAPERED smEs 1° 57 1 0‘3 0 I ‘ I : I ' ' SEATING PLANE 0050:00on 0-612 0.176k0.009 1.27:0.05 ‘5-30 0704 “710.23 V7.35 HEMREVA) ' TEXAS INSTRUMENTS
MECHANICAL DATA
NDH0005D
www.ti.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated