Scheda tecnica BCV62A,215 di Nexperia USA Inc.

nexpefla
1. Product profile
1.1 General description
PNP general-purpose double transistors in a small SOT143B Surface-Mounted
Device (SMD) plastic package.
1.2 Features and benefits
Low current (max. 100 mA)
Low voltage (max. 30 V)
Matched pairs
AEC-Q101 qualified
Small SMD plastic package
1.3 Applications
Applications with working point independent of temperature
Current mirrors
1.4 Quick reference data
BCV62
PNP general-purpose double transistors
Rev. 4 — 26 July 2010 Product data sheet
Table 1. Product overview
Type number Package NPN complement
Nexperia JEITA
BCV62 SOT143B - BCV61
BCV62A BCV61A
BCV62B BCV61B
BCV62C BCV61C
Table 2. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
Per transistor
VCEO collector-emitter voltage open base - - 30 V
ICcollector current - - 100 mA
Transistor TR1
hFE DC current gain VCE =5V; I
C=100 μA 100 - -
VCE =5V; I
C=2 mA 100 - 800
de, a Wm: a v 1m7 Al mm mm
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 2 of 14
Nexperia BCV62
PNP general-purpose double transistors
2. Pinning information
3. Ordering information
4. Marking
[1] * = -: made in Hong Kong
* = p: made in Hong Kong
* = t: made in Malaysia
* = W: made in China
Transistor TR2
hFE DC current gain VCE =5V; I
C=2mA
BCV62 100 - 800
BCV62A 100 - 250
BCV62B 220 - 475
BCV62C 420 - 800
Table 2. Quick reference data …continued
Symbol Parameter Conditions Min Typ Max Unit
Table 3. Pinning
Pin Description Simplified outline Graphic symbol
1 collector TR2;
base TR1 and TR2
2 collector TR1
3emitterTR1
4emitterTR2 21
34
006aaa84
3
12
4
TR2 TR1
3
Table 4. Ordering information
Type number Package
Name Description Version
BCV62 - plastic surface-mounted package; 4 leads SOT143B
BCV62A
BCV62B
BCV62C
Table 5. Marking codes
Type number Marking code[1]
BCV62 3M*
BCV62A 3J*
BCV62B 3K*
BCV62C 3L*
mum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 3 of 14
Nexperia BCV62
PNP general-purpose double transistors
5. Limiting values
[1] Device mounted on an FR4 Printed-Circuit Board (PCB).
6. Thermal characteristics
[1] Device mounted on an FR4 PCB.
7. Characteristics
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Per transistor
VCBO collector-base voltage open emitter - 30 V
VCEO collector-emitter voltage open base - 30 V
VEBS emitter-base voltage VCE =0V - 6V
ICcollector current - 100 mA
ICM peak collector current - 200 mA
IBM peak base current - 200 mA
Per device
Ptot total power dissipation Tamb 25 °C[1] -250mW
Tjjunction temperature - 150 °C
Tamb ambient temperature 65 +150 °C
Tstg storage temperature 65 +150 °C
Table 7. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from junction
to ambient in free air [1] - - 500 K/W
Table 8. Characteristics
Tj=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Transistor TR1
ICBO collector-base
cut-off current VCB =30 V; IE=0A - - 15 nA
VCB =30 V; IE=0A;
Tj= 150 °C--5μA
IEBO emitter-base
cut-off current VEB =5V; I
C=0A - - 100 nA
hFE DC current gain VCE =5V;
IC=100 μA100 - -
VCE =5V; I
C=2 mA 100 - 800
VCEsat collector-emitter
saturation voltage IC=10 mA;
IB=0.5 mA -75 300 mV
IC=100 mA;
IB=5mA -250 650 mV
nmm av 1m7 Aluminum:
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 4 of 14
Nexperia BCV62
PNP general-purpose double transistors
[1] VBEsat decreases by about 1.7 mV/K with increasing temperature.
[2] VBE decreases by about 2 mV/K with increasing temperature.
[3] Device, without emitter resistors, mounted on an FR4 PCB.
VBEsat base-emitter
saturation voltage IC=10 mA;
IB=0.5 mA
[1] -700 - mV
IC=100 mA;
IB=5mA
[1] -850 - mV
VBE base-emitter voltage IC=2mA; V
CE =5V [2] 600 650 750 mV
IC=10 mA; VCE =5V [2] --820 mV
fTtransition frequency VCE =5V;
IC=10 mA;
f=100MHz
100 - - MHz
Cccollector capacitance VCB =10 V;
IE=i
e=0A -4.5-pF
NF noise figure VCE =5V;
IC=200 μA; RS=2kΩ;
f = 1 kHz; B = 200 Hz
--10dB
Transistor TR2
VEBS emitter-base voltage VCB =0V; I
E=250 mA - - 1.5 V
VCB =0V; I
E=10 μA400--mV
hFE DC current gain VCE =5V; I
C=2mA
BCV62 100 - 800
BCV62A 100 - 250
BCV62B 220 - 475
BCV62C 420 - 800
Transistors TR1 and TR2
IC1/IE2 current matching IE2 =0.5 mA;
VCE1 =5V;
Tamb 25 °C 0.7 - 1.3
Tamb 150 °C 0.7 - 1.3
IE2 emitter current 2 VCE1 =5V [3] --5mA
Table 8. Characteristics …continued
Tj=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 5 of 14
Nexperia BCV62
PNP general-purpose double transistors
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
VCE =5V
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 1. BCV62A: DC current gain as a function of
collector current; typical values Fig 2. BCV62A: Base-emitter voltage as a function of
collector current; typical values
IC/IB=20
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
IC/IB=20
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 3. BCV62A: Collector-emitter saturation voltage
as a function of collector current; typical
values
Fig 4. BCV62A: Base-emitter saturation voltage as a
function of collector current; typical values
mgt711
0
200
300
400
500
hFE
100
102101110 102103
IC (mA)
(1)
(2)
(3)
mgt712
0
1200
1000
800
600
400
200
102101110 102103
IC (mA)
VBE
(mV)
(1)
(2)
(3)
mgt713
104
103
102
10
101110 102103
IC (mA)
VCEsat
(mV)
(1)
(2)(3)
mgt714
101110 102103
IC (mA)
0
1200
1000
800
600
400
200
VBEsat
(mV)
(1)
(2)
(3)
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 6 of 14
Nexperia BCV62
PNP general-purpose double transistors
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
VCE =5V
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 5. BCV62B: DC current gain as a function of
collector current; typical values Fig 6. BCV62B: Base-emitter voltage as a function of
collector current; typical values
IC/IB=20
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
IC/IB=20
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 7. BCV62B: Collector-emitter saturation voltage
as a function of collector current; typical
values
Fig 8. BCV62B: Base-emitter saturation voltage as a
function of collector current; typical values
mgt715
0
400
600
800
1000
hFE
200
102101110 102103
IC (mA)
(1)
(2)
(3)
mgt716
0
1200
1000
800
600
400
200
102101110 102103
IC (mA)
VBE
(mV)
(1)
(2)
(3)
mgt717
104
103
102
10
101110 102103
IC (mA)
VCEsat
(mV)
(1)
(2)
(3)
mgt718
101110 102103
IC (mA)
0
1200
1000
800
600
400
200
VBEsat
(mV)
(1)
(2)
(3)
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 7 of 14
Nexperia BCV62
PNP general-purpose double transistors
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
VCE =5V
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 9. BCV62C: DC current gain as a function of
collector current; typical values Fig 10. BCV62C: Base-emitter voltage as a function of
collector current; typical values
IC/IB=20
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
IC/IB=20
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 11. BCV62C: Collector-emitter saturation voltage
as a function of collector current; typical
values
Fig 12. BCV62C: Base-emitter saturation voltage as a
function of collector current; typical values
mgt719
0
400
600
800
1000
hFE
200
102101110 102103
IC (mA)
(1)
(2)
(3)
mgt720
0
1200
1000
800
600
400
200
101110 102103
IC (mA)
VBE
(mV)
(1)
(2)
(3)
mgt721
104
103
102
10
101110 102103
IC (mA)
VCEsat
(mV)
(1)
(2)
(3)
mgt722
101110 102103
IC (mA)
0
1200
1000
800
600
400
200
VBEsat
(mV)
(1)
(2)
(3)
Figure 15 n m unhls 15mg
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 8 of 14
Nexperia BCV62
PNP general-purpose double transistors
8. Test information
IC1/IE2 =1.3
Fig 13. Maximum collector-emitter voltage as a function of emitter resistor
(see Figure 15)
mbk083
0
30
10
20
1011
VCE1max
(V)
10 RE (Ω)102
IE2 =
1 mA
5 mA
10 mA
50 mA
Fig 14. Test circuit current matching
Fig 15. Current mirror with emitter resistors
006aaa84
1
A
VCE1
IC1
TR2TR1 IE2 =
constant
12
43
006aac0
01
A
VCE1
IC1
TR2TR1 IE2 =
constan
t
12
43
RERE
4 LE? L x , a J 1 1+1 ‘\‘ f i r N v 1m7 Mnmsmm
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 9 of 14
Nexperia BCV62
PNP general-purpose double transistors
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q101 - Stress test qualification for discrete semiconductors, and is
suitable for use in automotive applications.
9. Package outline
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
Fig 16. Package outline SOT143B
04-11-16Dimensions in mm
3.0
2.8 1.1
0.9
2.5
2.1
1.4
1.2
1.7
1.9
0.48
0.38
0.15
0.09
0.45
0.15
0.88
0.78
21
34
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type number Package Description Packing quantity
3000 10000
BCV62 SOT143B 4 mm pitch, 8 mm tape and reel -215 -235
BCV62A
BCV62B
BCV62C
VII/IA \”’1 m m mum; av mu an MS 15mg
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 10 of 14
Nexperia BCV62
PNP general-purpose double transistors
11. Soldering
Fig 17. Reflow soldering footprint SOT143B
Fig 18. Wave soldering footprint SOT143B
solder lands
solder resist
occupied area
solder paste
sot143b_
fr
0.9
0.60.7
3.25
3
0.6
(3×)
0.6
(3×)
0.5
(3×)
0.7
(3×)
1
1.9
2
0.75 0.95
Dimensions in mm
solder lands
solder resist
occupied area
preferred transport direction during soldering
sot143b_
fw
4.6
4.45
1.2
(3×)
1.425
(3×)
1.425
1
1.2
2.2
2.575
Dimensions in mm
Section 1 ”Product Profile“ Section 3 ”Ordering iniormalion“ Section 4 ”Marking" 12 Section 8 ”Test information Figure 16 Section 10 ”Packing information“ Section 11 “Soidering” Section 13 ”Legal information" alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 11 of 14
Nexperia BCV62
PNP general-purpose double transistors
12. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BCV62 v.4 20100726 Product data sheet - BCV62_3
Modifications: The format of this data sheet has been redesigned to comply with the new identity
guidelines of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
Section 1 “Product profile: amended
Section 3 “Ordering information: added
Section 4 “Marking: updated
Figure 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, 11 and 12: added
Section 8 “Test information: added
Figure 16: superseded by minimized package outline drawing
Section 10 Packing information: added
Section 11 Soldering: added
Section 13 Legal information: updated
BCV62_3 19990408 Product specification - BCV62_CNV_2
BCV62_CNV_2 19970618 Product specification - -
my have aha hug //www nexgena cam my lwww nexpena cam/pm! Aerms alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 12 of 14
Nexperia BCV62
PNP general-purpose double transistors
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hm; //www nexge a com salesaddresses nex e com alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BCV62 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 4 — 26 July 2010 13 of 14
Nexperia BCV62
PNP general-purpose double transistors
Quick reference data The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia BCV62
PNP general-purpose double transistors
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 3
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 3
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 8
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 9
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 9
10 Packing information . . . . . . . . . . . . . . . . . . . . . 9
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 11
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 12
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 12
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
14 Contact information. . . . . . . . . . . . . . . . . . . . . 13
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
26 July 2010