Scheda tecnica OSTVIxx0150 di On Shore Technology Inc.
5m DAVE DEStRTFYTDN APPROVE}?
2.5 (NJIXS 0 ms 15 mum WW5, no WTREV/SEMANUML YW
ITerminal body
.(mefal housrng) BrassIEuZn)
ITermInal screw Sieel 2m plenng slur Type
OWENS Brass
OSurfa(e or gamer Tawl: Tm placed
olnsulatar (housmg). Thermoplasm (UL‘JWrD)
Elem-ital cULus/ FTMKU
OVuHage rahng' EDOVAE / socVAc
ocurrenr ranng 15A / 17 SA
IWIre range: 054 5mm‘
50le mrelAWG) 12723
Slrandad wrreuwfi): 12-23
OTarque 3 SLh-Tn / o LN m
‘ 500 1.00 Maternal
:rsw M3
0.6 NXS.fl 9.0 3 5 OWire sfrwp length 677mm
‘—“—‘ .Wifhstandmg Vollage 1.6KV / Z SKV
OOperating remperarure rED’E m ADS'E
OSaldering temperature zsu-mmws Set
oSafeTy Approval an ®
ons (mum
m mrxzv
Q : PART NUMBER
m m '_‘ OSTVIXXOTSO
77 fl 7 T ;r
U \' Na nf Mes EULDR
m 0 oz: ZFDTes 0 Black
°' NeNumher er poles 3 oz EPnTes 5 Green (standard)
. 5 Blue
24 21. Poles 3 Grey
PI B LAYOUT
[NWXSD
o /O-NrSHORE TECHNOLOGY NC
at 50
ml: 05va s 0 Sims 90' we mm
THESE omwmas AND SPEETFTEATIONS
ARE THE PROPERTY OF flN-SHORE PART NO. DSVVTXXDISD DWE N0. DSYVIXXOISD DWG
TEKHNDLUEY TNI AND SMALL NUT BE
' T
REPRODUCED‘ CUFTED UR USED IN ANY APPROVED (HEEKED DESIGNED DRAWN [MST ND x olerazaesn
MANNER WTTHDUT THE PRTnR WRITTEN uw mm xx w 30
consw or DN-SHDRE TECHNOLOGY, W M ”W‘" Mam" Mam" Q 6 smz. nun: xxx eom
Mt. 200510 20 ms 10 20 was w 20 mew 2v mm W," m E x- M.
1 2 3 L | 5 T 6 T 7