GM110 and GM400 Gripping Material

The GM110 and GM400 series gripping material is based on 3M™'s proprietary microreplicated technology

Image of 3M's GM110 and GM400 Gripping Material3M GM110 and GM400 gripping materials are based on 3M's proprietary microreplicated technology. The GM110 consists of a high-friction surface with a nylon-knit backing that provides stretch in the cross-web directions. It can be attached to other substrates by sewing. The material is ideally suited for applications requiring stretch, such as athletic gloves. 3M's GM400 consists of a high-friction surface with a thin, flexible backing and acrylic pressure-sensitive adhesive with liner. When used alone on a single surface, the material provides a strong secure grip. When used as a two-part system, such as on a glove and a handlebar grip, strength is maximized. As firmly as 3M gripping material holds, it releases just as easily.

Converting and Application
  • 3M gripping material GM400 with pressure sensitive adhesive can be shear cut, die-cut, or converted by other application methods. When used as a handle wrap, material should be spiral wrapped so edges are aligned next to each other with minimal gaps. The leading and ending edges of the wrap should be secured with end caps or tape designed for that purpose. Minimum tension should be used to avoid stretching and distortion of the product. Avoid direct contact with heated processing surfaces in excess of 160°F (71°C) for prolonged periods of time.
  • 3M gripping material GM110 plain back can be shear cut, die-cut, or converted by other applicable methods, and can be sewn to a wide variety of substrates using most commercially available equipment. Excessive thread tension may cause tearing or cutting of the product. Avoid direct contact with heated processing surfaces in excess of 160°F (71°C) for prolonged periods of time

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

GM110 and GM400

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
TAPE GRIP MATERIAL BLK 1"X6YDSGM400-1-6TAPE GRIP MATERIAL BLK 1"X6YDS0 - ImmediatamenteSee Page for PricingVedi i dettagli
TAPE GRIP MATERIAL BLK 3"X6YDSGM400-3-6TAPE GRIP MATERIAL BLK 3"X6YDS0 - ImmediatamenteSee Page for PricingVedi i dettagli
TAPE GRIP MATERIAL BLK 5"X6YDSGM400-5-6TAPE GRIP MATERIAL BLK 5"X6YDS0 - ImmediatamenteSee Page for PricingVedi i dettagli
TAPE GRIP MATERIAL BLK 6"X6YDSGM400-6-6TAPE GRIP MATERIAL BLK 6"X6YDS0 - Immediatamente$221.99Vedi i dettagli
Data di pubblicazione: 2012-08-21