AS8506 Battery Stack Monitor/Balancer

Cell monitor and balancer IC from ams OSRAM

Image of ams OSRAM's AS8506 Battery Stack Monitor/Balancerams OSRAM's AS8506 cell monitor and balancer IC enables autonomous cell balancing, simultaneous cell voltage comparison and simplified readout of cells all in a robust, simple and small solution. The AS8506 features simultaneous cell voltage comparison with upper and lower threshold, active or optionally passive cell balancing by simultaneous comparison of actual cell voltages with a target cell voltage. Cells which are below target will either cyclically receive charge packages from an isolated DC/DC converter or, optionally, cells above target will cyclically be discharged by an external resistor through integrated switches in an autonomous way. The device can flexibly be used for battery stacks of 3- to 7-cells. Together with autonomous monitoring and balancing, this significantly reduces data communication compared to existing solutions and improves EMC robustness.

Features and Benefits
  • Simultaneous cell voltage capture for balancing and SOA monitoring
  • Autonomous balancing and SOA monitoring strongly reduces data communication and processing and thereby improves EMC robustness
  • Active charge balancing with very few external components for good efficiency and little heat dissipation
  • Absolute cell voltage readout for OCV capture and cell impedance calculation. Readout of 2 temperature sensors
Applications
  • Mobility
    • 12 V
    • 48 V
    • High-voltage BMS applications
      • BEV
      • HEV
      • Motorcycles
      • E-Scooters
      • E-Bicycles
      • E-Karts
  • All li-based cell packs and EDLCs
    • Electrical double-layer capacitors = supercapacitors
  • Consumer electronics
    • Power tools
      • Drill machines
  • Off / On-grid energy storage
    • Photovoltaic / wind energy
Data di pubblicazione: 2013-12-04