BeagleBadge Wearable Platform — Coming Soon!

The BeagleBoard BeagleBadge is an innovative wearable development platform designed for engineers, developers, educators, and researchers

Image of Beagleboard BeagleBadgeThe BeagleBoard BeagleBadge brings a new vision to wearables by combining powerful built-in sensing with unmatched expansion flexibility. With an onboard light sensor, an accelerometer/gyroscope for precise position and orientation feedback, and integrated temperature and humidity monitoring, it empowers users to design intuitive, context-aware interactions. Beyond its core features, dual QWIIC, Grove, and mikroBUS™ headers unlock thousands of additional sensors and actuators, from pulse oximeters and UV spectroscopy to fingerprint readers, GPS, haptics, and audio. This unique modularity transforms BeagleBadge into a limitless innovation platform, enabling rapid prototyping, research, and real-world solutions in health, environment, and human-machine interfaces (HMI). It inspires creativity while remaining practical, scalable, and accessible to all.

Features
  • Processor and memory
    • TI AM62L32
      • Low-power system on chip (SoC) with display for Internet of Things (IoT), HMI, and general-purpose applications
      • Dual-core Arm® Cortex®-A53 processor at 1.25 GHz
    • RAM: 2 Gb (128 M x 16-bit) 1600 MHz 3200 Mbps LPDDR4
    • Flash/non-volatile:
      • 4 GB eMMC storage
      • 256 Mb OSPI Flash
      • 32 Kb EEPROM
  • Networking
    • BeagleMod CC3301-1216 module, Wi-Fi® 6 (2.4 GHz) + Bluetooth® 5.2 with MHF4 connector
    • LoRaWAN (Wio SX1262 module) with u.FL connector
  • Built-in sensors
    • 1x IMU sensor
    • 1x ambient light sensor
    • 1x temperature and humidity sensor
  • Battery interface
    • Battery management with fuel gauge monitoring
    • 1x BAT connector for BL-5C
  • User interface
    • 1x reset button
    • 1x four-way joystick button with press
    • 2x tactile buttons (back and select)
    • 1x passive buzzer
    • 1x RGB status LED
    • 2x seven-segment LED displays
  • Expansion/connectors
    • Support 4.2" ePaper via 24-pin FPC connector
    • MIPI DSI connector for LCD displays
    • USB Type-C® for power input and debug
    • 1x mikroBUS connector
    • 1x USB2.0 Type-A host
    • 1x MicroSD socket
    • 2x QWIIC connector
    • 1x Grove connector
  • Software
    • Linux and Zephyr base ports with mainline roadmap
    • LVGL and MicroPython libraries for interactive ePaper display
    • App store for programming examples
    • Meshtastic and ActivityPub integration for seamless off-grid messaging
Applications
  • Conferences
  • Events
  • Laboratories
  • Field deployments
Data di pubblicazione: 2026-03-09