L-Series Sealed Rocker Switches

With the L-Series rocker switch from Carling Technologies, making the right connections has never been easier

Image of Carling Technologies' L-Series Sealed Rocker SwitchesThe L-Series rocker switch from Carling Technologies is an innovative product offering total design flexibility, while at the same time setting new standards for performance and reliability.

Features Applications
  • 1-2 poles
  • Ratings: .4 VA at 28 V dry circuit (gold contacts); 15 A 12 V/20 A 12 V; 15 A 24 V
  • Certified IP67 for front panel components
  • Up to 12 terminal circuit options
  • Construction machinery
  • Agricultural equipment
  • On/off highway transportation equipment

L-Series Rocker Switch Video

 

Data di pubblicazione: 2012-06-29