Two Shot Soft Touch Knobs

Davies Molding features their soft touch control knobs providing an ergonomic look, a non-slip and comfortable grip, and structural strength of thermoplastic substrate under-mold

Image of Davies Molding's Two-Shot Soft Touch KnobsDavies Molding soft touch control knobs are molded with a soft over-molded thermoplastic elastomer “rubber” top, and with a tough under-molded thermoplastic substrate. This provides an ergonomic look, a non-slip and comfortable grip that is durable, and the structural strength of thermoplastic substrate under-mold. These knobs are available a variety of sizes, styles, and materials.

Options
  • Female inserts
  • Plain molded holes
  • Spring mountings
  • Interface fit options

Two-Shot Soft Touch Knobs

ImmagineCodice produttoreDescrizioneDiametroAltezzaIndicatoreQuantità disponibilePrezzoVedi i dettagli
KNOB SERRATED 0.250" PLASTIC1236KNOB SERRATED 0.250" PLASTIC2,000" (50,80mm)0,880" (22,35mm)Linea nella parte superiore e laterale0 - Immediatamente$7.24Vedi i dettagli
KNOB SERRATED 0.236" PLASTIC1237KNOB SERRATED 0.236" PLASTIC0,450" (11,43mm)0,580" (14,73mm)Linea sui lati585 - Immediatamente$1.41Vedi i dettagli
KNOB SERRATED 0.236" PLASTIC1246KNOB SERRATED 0.236" PLASTIC0.600" (15.24mm)0,880" (22,35mm)Linea sui lati673 - Immediatamente$1.04Vedi i dettagli
KNOB SERRATED 0.250" PLASTIC1221-HKNOB SERRATED 0.250" PLASTIC0,450" (11,43mm)0,550" (13,97mm)Linea sui lati486 - Immediatamente$1.46Vedi i dettagli
KNOB SERRATED 0.236" PLASTIC1221-JKNOB SERRATED 0.236" PLASTIC0,450" (11,43mm)0,550" (13,97mm)Linea sui lati2150 - Immediatamente$0.98Vedi i dettagli
KNOB SERRATED 0.250" PLASTIC1221-KKNOB SERRATED 0.250" PLASTIC0,450" (11,43mm)0,550" (13,97mm)Linea sui lati117 - Immediatamente$1.46Vedi i dettagli
KNOB SERRATED 0.250" PLASTIC1226-HKNOB SERRATED 0.250" PLASTIC0.600" (15.24mm)0,850" (21,59mm)Linea sui lati17 - Immediatamente$1.55Vedi i dettagli
KNOB SERRATED 0.236" PLASTIC1226-JKNOB SERRATED 0.236" PLASTIC0.600" (15.24mm)0,850" (21,59mm)Linea sui lati500 - Immediatamente$1.59Vedi i dettagli
KNOB SERRATED 0.250" PLASTIC1226-KKNOB SERRATED 0.250" PLASTIC0.600" (15.24mm)0,850" (21,59mm)Linea sui lati274 - Immediatamente$1.66Vedi i dettagli
Data di pubblicazione: 2017-08-07