Flat-Pac FPT705 Series

Eaton's FPT705 series features dual conductor, two turn, magnetic-shielded construction in a compact package

Image of Eaton's Flat-Pac FPT705 Series Inductors Eaton introduces the FPT (Flat-Pac dual conductor) series of high-current inductors. This series is specifically designed for use with Picor Cool-Power ZVS-Buck regulator family (Picor part numbers series PI33xx and PI34xx), a high-efficiency point-of-load (POL) DC-DC regulator from Vicor Corporation. They have chosen the FPT series inductors because they have been optimized for maximum efficiency performance. Their high saturation, low loss and wide temperature range core material make them ideally suited for the demands of core power purposes such as a high-efficiency DC-DC regulator requires.

Features
  • Halogen-free, lead-free, and RoHS-compliant
  • 125°C maximum total operating temperature
  • 8.0 x 7.1 x 5.35 mm maximum surface mount package
  • Ferrite core material
  • Dual conductor, two-turn construction
  • Inductance range from 150 nH to 300 nH

Flat-Pac FPT705

ImmagineCodice produttoreDescrizioneInduttanzaTolleranzaQuantità disponibilePrezzo
FIXED IND 200NH 13A 0.65 MOHMFPT705-200-RFIXED IND 200NH 13A 0.65 MOHM200 nH±10%0 - Immediatamente$1.83Vedi i dettagli
FIXED IND 270NH 13A 0.65 MOHMFPT705-270-RFIXED IND 270NH 13A 0.65 MOHM270 nH±12%374 - Immediatamente$1.09Vedi i dettagli
FIXED IND 190NH 13A 0.65 MOHMFPT705-190-RFIXED IND 190NH 13A 0.65 MOHM190 nH±12%144 - Immediatamente$1.37Vedi i dettagli
FIXED IND 300NH 13A 0.65 MOHMFPT705-300-RFIXED IND 300NH 13A 0.65 MOHM300 nH±12%1290 - Immediatamente$1.09Vedi i dettagli
FIXED IND 230NH 13A 0.65 MOHMFPT705-230-RFIXED IND 230NH 13A 0.65 MOHM230 nH±10%0 - Immediatamente$1.83Vedi i dettagli
FIXED IND 170NH 13A 0.65 MOHMFPT705-170-RFIXED IND 170NH 13A 0.65 MOHM170 nH±12%0 - Immediatamente$2.01Vedi i dettagli
FIXED IND 150NH 13A 0.65 MOHMFPT705-150-RFIXED IND 150NH 13A 0.65 MOHM150 nH±12%0 - Immediatamente$1.11Vedi i dettagli
Data di pubblicazione: 2012-11-06