Low-Profile MKP and MKT Film Capacitors
EPCOS offers low-profile capacitors for applications requiring limited insertion height
EPCOS has extended its wide range of MKP and MKT film capacitors with a pitch of 37.5 mm by case sizes with maximum heights of 15 mm and 19 mm. There has been a huge demand for low-profile capacitors for applications so these reduced dimensions make the capacitors particularly suitable for applications allowing only a limited insertion height, such as induction cookers, photovoltaic inverters, power supplies of flat-screen TVs, and LED lighting.
| Features | Applications | |
|
|
MKP AND MKT Film Capacitors
| Immagine | Codice produttore | Descrizione | Tensione nominale - c.a. | Quantità disponibile | Prezzo | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | B32676T1205K000 | CAP FILM 2UF 10% 750VDC RADIAL | - | 668 - Immediatamente | $5.54 | Vedi i dettagli |
![]() | ![]() | B32676T4405K000 | CAP FILM 4UF 10% 450VDC RADIAL | - | 0 - Immediatamente | $5.34 | Vedi i dettagli |
![]() | ![]() | B32776T0505K000 | CAP FILM 5UF 10% 1.1KVDC RADIAL | - | 1515 - Immediatamente | $6.10 | Vedi i dettagli |
![]() | ![]() | B32776T8855K000 | CAP FILM 8.5UF 10% 800VDC RADIAL | - | 1 - Immediatamente | $6.17 | Vedi i dettagli |
![]() | ![]() | B32526T6565K000 | CAP FILM 5.6UF 10% 400VDC RADIAL | 200V | 506 - Immediatamente | $6.05 | Vedi i dettagli |
![]() | ![]() | B32656T0684K000 | CAP FILM 0.68UF 10% 1KVDC RADIAL | 500V | 0 - Immediatamente | $6.19 | Vedi i dettagli |
![]() | ![]() | B32656T2104K000 | CAP FILM 0.1UF 10% 2KVDC RADIAL | 700V | 759 - Immediatamente | $5.69 | Vedi i dettagli |
![]() | ![]() | B32796T3565K | CAP FILM 5.6UF 10% 700VDC RADIAL | 300V | 0 - Immediatamente | See Page for Pricing | Vedi i dettagli |
![]() | ![]() | B32796T4355K | CAP FILM 3.5UF 10% 1KVDC RADIAL | 400V | 0 - Immediatamente | See Page for Pricing | Vedi i dettagli |
![]() | ![]() | B32776T4166K000 | CAP FILM 16UF 10% 450VDC RADIAL | - | 379 - Immediatamente | $8.33 | Vedi i dettagli |